ED350/X, EDZ350/X Datasheet by On Shore Technology Inc.
View All Related Products | Download PDF DatasheetED350/X (5.0 mm)
ED2350lX 5.08 mm
'. \
5.5 1915.20
ED300/X (5.0mm)
EDZ300/X (5.08 mm)
ED350/X (5.0 mm)
EDZ350/X (5.08 mm)
2-12 poles, Spacing 5.0 mm or 5.08 mm
insert required no. of poles
How to order see page 5
2-12 poles, Spacing 5.0 mm and 5.08 mm
insert required no. of poles
How to order see page 5
ON-SHORE TECHNOLOGY INC 1917 West Third Street Tempe, Arizona USA 85281 Tel. (480)921-3000 Fax(480) 968-4444
14 14
x x
Ratings:
Rated Voltage 300V 250 V
Rated Current 15 A 24 A (T60)
Wire Size AWG 22-12 2.5 mm
Test Voltage 2.0 kV
Rated Torque/ScrewSize 0.5 Nm/M2.6
Max. Rated Cross Section
Single Wire (solid) 2.5 mm
Stranded Wire (flexible) 1.5 mm
Stranded wire with Ferrules 1.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.3 mm
Stripped Length 7.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Cu
Color
Blue, (Grey)
2
2
2
2
Ratings:
Rated Voltage 300V 250 V
Rated Current 16 A 24 A (T60)
Wire Size AWG* 28-12 2.5 mm
Test Voltage 2.0 kV
Rated Torque/ScrewSize 0.5 Nm/M3
Max. Rated Cross Section
Single Wire (solid) 2.5 mm
Stranded Wire (flexible) 1.5 mm
Stranded wire with Ferrules 1.5 mm
Dimensions
Spacing 5.0 mm (5.08 mm)
PCB Hole Diameter 1.3 mm
Stripped Length 6.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Cu
Color
Green
2
2
2
2
*factory wiring
THIS IS A DEMONSTRATION
PAGE PRODUCED BY
PDFEditTools
You can order the program at
www.filehunter.com
Products related to this Datasheet
TERM BLK 2POS SIDE ENTRY 5MM PCB
TERM BLK 2P SIDE ENT 5.08MM PCB
TERM BLK 3POS SIDE ENTRY 5MM PCB
TERM BLK 4POS SIDE ENTRY 5MM PCB
TERM BLK 3P SIDE ENT 5.08MM PCB
TERM BLK 5POS SIDE ENTRY 5MM PCB
TERM BLK 10P SIDE ENTRY 5MM PCB