OI'I'IROFL
Complete Assemblies
30
Specifications Common to All A22/M22
The Following Pages Provide Information Common
To Each Model of The A22/M22 Pushbutton Switch
HA22
HA22S/W
HA22K
HM22
Specifications
JAPPROVED STANDARDS
Recognized organization Standards File No.
UL, cUL (See note) UL508 E41515
ASTA EN60947-5-1 —
Note: UL: CSA C22 No. 14
JRATINGS
Contacts (General-purpose Load)
Rated carry Rated
l
Rated current (A)
y
current voltage Utilization category
AC15 (inductive load) AC12 (resistive load) DC13 (inductive load) DC12 (resistive load)
10 amps 24 VAC 10 10 — —
p
110 VAC 510
220 VAC 3 6
380 VAC 2 3
440 VAC 1 2
24 VDC ——1.5 10
110 VDC 0.5 2
220 VDC 0.2 0.6
380 VDC 0.1 0.2
Note: 1. Rated current values are determined according to the testing conditions specified by JIS C4520. The above ratings were
obtained by conducting tests under the following conditions as specified by JIS C4505.
(1) Ambient temperature: 20°±2°C
(2) Ambient humidity: 65±5%
(3) Operating frequency: 20 operations/min
2. Minimum applied load: 10 mA, 5 VDC
Contacts (Microload)
Rated applied load Minimum applied load
50 mA, 5 VDC (Resistive load) 1mA,5VDC
LED Indicators without Transformer
Rated voltage Rated current Operating voltage
6VDC 60 mA 6VDC±5%
6VAC 60 mA 6VAC/DC±5%
12 VAC/DC 30 mA 12 VAC/DC±5%
24 VAC/DC 15 mA 24 VAC/DC±5%
omnon
J)
go )>
All A22/M22 Assemblies All A22/M22 Assemblies
31
Incandescent Lamp
Rated voltage Rated current Operating voltage
6VDC 200 mA 5V
14 VAC/DC 80 mA 12 V
28 VAC/DC 40 mA 24 V
130 VAC/DC 20 mA 100 V
Transformer Lighting
Rated voltage Operational voltage Applicable lamp (BA8S/13jgold)
110 VAC 95 to 115 VAC LED Lamp (A22-24Aj)
220 VAC 190 to 230 VAC
a
p
(
j
)
JCHARACTERISTICS
Item Pushbutton switches Emergency stop switches Knob-type selector switches Key-type
selector
switch
Non-illuminated
models:
A22-F, A22-T,
A22-G,
A22-S, A22-C,
A22-D,
A22-H, A22-M
Illuminated
models:
A22L-T,
A22L-G,
A22L-H,
A22L-D,
A22L-C
Non-illuminated
models: A22E
Illuminated
models:
A22EL
Non-illuminated
models: A22S
Illuminated
models:
A22W
Non-illuminated
models: A22K
Allowable
operating
f
Mechanical Momentary operation:
60 operations/min max.
30 operations/min max. Manual release: 30 operations/min max.
Automatic release: 30 operations/min max.
o
p
e
r
a
t
i
n
g
frequency Electrical 30 operations/min max. 30 operations/min max.
Insulation resistance 100 MΩmin. (at 500 VDC)
Dielectric strength 2,500 VAC, 50/60 Hz for 1 min between terminals of same polarity
2,500 VAC, 50/60 Hz for 1 min between terminals of different polarity and also between each terminal and
ground
Vibration resistance
(See note 2)
Malfunction: 10 to 55 Hz, 1.5-mm double amplitude (malfunction within 1 ms)
Shock
resistance
Mechanical 1,000 m/s2
{100G}
1,000 m/s2
{100G}
1,000 m/s2{100G} 1,000 m/s2
{100G}
1,000 m/s2
{100G}
1,000 m/s2
{100G}
r
e
s
i
s
t
a
n
c
e
Malfunction
(See note 2)
1,000 m/s2
{100G} max.
600 m/s2
{60G} max.
250 m/s2{25G} max. 1,000 m/s2
{100G} max.
600 m/s2
{60G} max.
1,000 m/s2
{100G} max.
Life
expectancy
Mechanical Momentary operation:
5,000,000 operations min.
Momentary operation:
300,000 operations min.
500,000
operations
min.
100,000
operations
min.
500,000
operations
min.
Electrical 500,000 operations min. 300,000
operations
min.
300,000
operations
min.
500,000
operations
min.
100,000
operations
min.
500,000
operations
min.
Ambient temperature
(See note 1 )
Operating:
-20°Cto70°C
(-4°Fto
158°F)
Storage:
-40°Cto70°C
(-40°Fto
158°F)
Operating:
-20°Cto
55°C
(-4°Fto
131°F)
Storage:
-40°Cto
70°C(-40°F
to 158°F)
Operating:
-20°Cto70°C
(-4°Fto
158°F)
Storage:
-40°Cto70°C
(-40°Fto
158°F)
Operating:
-20°Cto
55°C (-4°F
to 131°F)
Storage:
-40°Cto
70°C (-40°F
to 158°F)
Operating:
-20°Cto70°C
(-4°Fto
158°F)
Storage:
-40°Cto70°C
(-40°Fto
158°F)
Operating:
-20°Cto
55°C(-4°F
to 131°F)
Storage:
-40°Cto
70°C (-40°F
to 158°F)
Operating:
-20°Cto70°C
(-4°Fto
158°F)
Storage:
-40°Cto70°C
(-40°Fto
158°F)
Ambient humidity Operating: 35% to 85%
Degree of protection IP65
Electric shock protection
class
Class II
Degree of contamination 3 (IEC947-5-1)
Note: 1. With no icing or condensation.
2. Malfunction within 1 ms.
omnon
Legend Plane
{Withmll «em
Plow standald.
Com k c , w
U when
Lege 3: Wm Snaprin 4 ,
male ’ Legend Plane
creme: ‘wnnmu (em
I wnh Snaprin
All A22/M22 Assemblies All A22/M22 Assemblies
32
JOPERATING CHARACTERISTICS (FOR SPST-NO/SPST-NC)
Item Pushbutton
switches
Emergency stop
switches
Knob-type selector switch Key-type selector switch
Illuminated
Non-illuminated
Pushbutton
Switches
Push-lock
turn-reset
system
Manual release Automatic
release
Manual release Automatic
release
A22-F, A22-G,
A22-C, A22-S,
A22-T, A22-H,
A22-D, A22-M,
A22L-T, A22L-H,
A22L-D, A22L-G,
A22L-C
A22E A22S, A22W A22S, A22W A22K
Totaltravelforce
(TTF) max.
29.4 N {3.0 kgf} 44.1 N {4.5 kgf} 0.34 N Sm
{3.5 kgf Scm}
(See note)
0.25 N Sm
{2.5 kgf Scm} for
two position
(See note)
0.34 N {3.5 gf}
(See note)
0.25 N Sm
{2.5 kgf Scm} for
three position
(See note)
0.34 N Sm
{3.5 kgf Scm} for
three position
0.34 N Sm
{3.5 kgf Scm} for
three position
Tot al t ravel
(TT)
5.5 mm max. 10±1mm Approx. 90°for two position
(Approx. 45°for three position)
Approx. 90°for two position
Releasing force
(RF) min.
—0.25 N Smmax.
{2.5 kgf Scm}
(See note)
0.34 N Smmax.
{3.5 kgf Scm}
(See note)
—0.34 N Smmax.
{3.5 kgf Scm}
(See note)
—
Note: Rotation torque for Emergency Stop Pushbutton, Knob-type Selector, and Key-type Selector Switches.
Accessories (Order Separately)
Item Appearance Classification Remarks Part number
Contact Blocks SPST-NO General-pur-
pose load
Provided as standard. Order
Contact Blocks only when
d
d
i
l
i
h
A22-10
Microload
C
o
n
t
a
c
t
B
l
o
c
k
s
o
n
l
y
w
h
e
n
adding or replacing them. A22-10S
SPST-NC General-pur-
pose load
A22-01
Microload A22-01S
DPST-NO General-pur-
pose load
A22-20
Microload A22-20S
DPST-NC General-pur-
pose load
A22-02
Microload A22-02S
Lamp Sockets Direct lighting Used when changing the light-
i
t
h
d
A22-TN
p
Transformer
i
l
l
i
t
i
110 VAC
g
g
g
ing method. A22-T1
illumination 220 VAC A22-T2
Mounting Latches For momentary models Provided as standard. Order
Mounting Latches only when
mounting Contact Blocks or
Lamp Sockets that are pur-
chased individually.
A22-3200
Legend
l
Standard
i
With Snap-in
L
d
P
l
White Snap-in Legend Plate is acrylic. A22Z-3321
g
plate
f
r
a
m
e
s
size
p
Legend Plate
(
W
i
t
h
o
u
t
t
e
x
t
)
Red
p
g
y
A22Z-3322
f
rames
(
W
i
t
h
ou
t
t
ex
t
)
Black A22Z-3323
Without Snap-in Legend Plate A22Z-3320
Large
i
With Snap-in
L
d
P
l
White A22Z-3331
g
size
p
Legend Plate
(
W
i
t
h
o
u
t
t
e
x
t
)
Red A22Z-3332
(
W
i
t
h
ou
t
t
ex
t
)
Black A22Z-3333
Without Snap-in Legend Plate A22Z-3330
(This table continues on the next page.)
omnon
Used to pvevent dust or way
"om anlprmn the Onaraunnzw
Umt.
m." “Mm
Used forehand ngm Opera
tionaIUniI ' " *
tnn Swm‘h
Snaprm s: A had: he
wagend ' ., '
MAID:
Whtetex
md byk
WhHe te ‘
mack b
mm;
La . tech 0 . .
For “EMERGENC
Em engraved on
ge an mergenr
All A22/M22 Assemblies All A22/M22 Assemblies
33
(continued from previous page)
Item Appearance Classification Remarks Part number
Lock fitting Round The body is equipped with a
Lock Fitting. This Lock Fitting is
used when a more secure lock
feature is required.
A22Z-3360
Metallic bezel rings For flush or projection models Replace with the standard
model.
A22Z-3580
For full-guard models
m
o
d
e
l
.
Material: nickel-plated zinc A22Z-3582
Sealing caps For flush models Used to prevent dust or water
f
r
o
m
e
n
t
e
r
i
n
g
t
h
e
O
p
e
r
a
t
i
o
n
a
l
A22Z-3600F
For extended models
f
rom en
t
er
i
ng
t
h
e
O
pera
t
i
ona
l
Unit.
C
o
l
o
r
:
o
p
a
q
u
e
A22Z-3600T
For full-guard models Color: opaque
Material: silicon A22Z-3600G
Color lenses Red Used for changing the Opera-
i
l
U
i
l
f
h
P
h
b
A22Z-30TR
Green
g
g
p
tional Unit color of the Pushbut-
t
o
n
S
w
i
t
c
h
A22Z-30TG
Yellow
t
on
S
w
i
t
c
h
.A22Z-30TY
White A22Z-30TW
Blue A22Z-30TA
Three-throw spacers For Pushbutton Switches Used when mounting three Non-
Illuminated Switch Units.
Cannot be used with Illuminated
Emergency Stop Switches.
A22Z-3003
Hole plug Round Can be plugged into pre-cut
panel holes for future expan-
sion. The color is black.
A22Z-3550
25 mm-dia. ring 25 mm ring Canbefitintoa25mm-dia.
hole in the panel. Since this is
not attached to the main body,
order separately.
A22Z-R25
Snap-in
l
d
Standard
i
Without text Black Attached to the Standard-size
L
d
P
l
F
A22Z-3443B
p
legend
p
l
a
t
e
s
size Red Legend Plate Frame. A22Z-3443R
p
l
a
t
es White Material: Acrylic A22Z-3443W
Transparent A22Z-3443C
White text on
r
e
d
b
a
c
k
fA22Z-3443R-2
re
d
b
ac
k
-
ground STOP A22Z-3443R-4
White text on
b
l
k
b
k
|A22Z-3443B-1
black back-
g
r
o
u
n
d
START A22Z-3443B-3
groun
d
ON A22Z-3443B-5
OFF A22Z-3443B-6
UP A22Z-3443B-7
DOWN A22Z-3443B-8
POWER ON A22Z-3443B-9
OFF-ON A22Z-3443B-10
Large
i
Without text Black Attached to the Large-size Leg-
d
P
l
F
A22Z-3453B
g
size Red
g
g
end Plate Frame A22Z-3453R
White Material: Acrylic A22Z-3453W
Transparent A22Z-3453C
For
Emer-
gency
S
t
60-dia. round plate with black
letters on a yellow back-
ground
“EMERGENCY STOP” is
engraved on the plate. Used as
an Emergency Stop Switch
L
d
P
l
t
A22Z-3466-1
g
y
Stop
Switch 90-dia. round plate with black
letters on a yellow back-
ground
g
y
p
Legend Plate. A22Z-3476-1
(This table continues on the next page.)
omnon
Charact
Aflev pnnnng on a film affix to
the mummy mm loe I lumir
mad pumnmm Swllrh (rm
All A22/M22 Assemblies All A22/M22 Assemblies
34
(continued from previous page)
Item Appearance Classification Remarks Part number
Character films No print (Round) After printing on a film, affix to
h
i
d
i
l
f
h
I
l
l
i
A22Z-3460
Character
i
(
R
d
)
|
p
g
,
the indicator plate of the Illumi-
n
a
t
e
d
P
u
s
h
b
u
t
t
o
n
S
w
i
t
c
h
(
T
h
e
A22Z-3460-1
print (Round) fna
t
e
d
P
us
h
b
u
t
t
on
S
w
i
t
c
h
.
(
T
h
e
back is coated with adhesive.) A22Z-3460-2
START
b
a
c
k
i
s
c
o
a
t
e
d
w
i
t
h
a
d
h
e
s
i
v
e
.
)
A22Z-3460-3
STOP A22Z-3460-4
No print (Square) A22Z-3480
Lamp extractor —Rubber tool used to easily
replace Lamps.
A22Z-3901
Tightening wrench —Tool used to tighten nuts from
the back of the panel.
A22Z-3905
Lens tightening tool —Used for replacing the cap of
the Half-guard Pushbutton
Switch.
A22Z-3908
Lens puller —Used for removing the lens
from the indicator of the
Square Illuminated Pushbutton
Switch.
A3PJ-5080
JENCLOSURES
Material Hole size Number of holes Part number
Polyester 22.5 mm (0.88 in) 1A22N-PENC-1
y
(
)
2A22N-PENC-2
3A22N-PENC-3
Metallic 22.5 mm (0.88 in) 1A22N-MENC-1
(
)
2A22N-MENC-2
3A22N-MENC-3
4A22N-MENC-4
6A22N-MENC-6
9A22N-MENC-9
12 A22N-MENC-12
16 A22N-MENC-16
Note: For more information on pushbutton enclosures refer to drawings in the Dimensions section.
omnon
-DDD
All A22/M22 Assemblies All A22/M22 Assemblies
35
A22N-jjj
123
Code Material
P Plastic
M Metal
Code Shape
X Shield
R Rectangular
S Square
A22N-PRjA22N-PSjA22N-PXjA22N-MRjA22N-PE
JNAMEPLATE NOMENCLATURE
Note: To complete the part number of the stan-
dard nameplates, select the plate type and
add the number from the table below.
Example: Plastic Square Nameplate en-
graved “Reset” A22N-PS38
1AUTO 30 ON 106 HIGH-LOW 150 AUTO-MAN-
OFF 175 START-JOG-STOP
2CLOSE 31 OPEN 107 INCH-REVERSE 151 AUTO-OFF-HAND 176 START-RUN-STOP
3CYCLE START 32 OUT 108 JOG-FOR 152 AUTO-OFF-MAN 177 UP-OFF-DOWN
4CYCLE STOP 33 POWER ON 109 JOG-REV 153 CLOSE-OFF-OPEN 178 1-OFF-2
5DECREASE 34 PULL TO START 110 JOG-RUN 154 DOWN-OFF-SLOW 179 HAND-OFF-AUTO
6DOWN 35 PUSH TO TEST 111 LEFT-RUN 155 FAST-OFF-SLOW 180
7EMERG.STOP (red) 36 PUSH TO STOP 112 LOWER-RAISE 156 FOR-OFF-REV 181
8FAST 37 RAISE 113 MAN-AUTO 157 FOR-STOP-REV 182
9FAULT 38 RESET 114 OFF-ON 158 HIGH-LOW-OFF 183
10 FEED 39 REVERSE 115 ON-OFF 159 HIGH-OFF-LOW 184
11 FEED START 40 RIGHT 116 OPEN-CLOSE 160 JOG-SAFE-RUN 185
12 FEED STOP 41 RUN 117 RAISE-LOWER 161 JOG-STOP-RUN 186
13 FLUID LEVEL LOW 42 SLOW 118 REV-FOR 162 LEFT-OFF-RIGHT 187 I-II-III
14 FORWARD 43 SPEED 119 RUN-INCH 163 LOC-OFF-REMOTE 188 III
15 FULL SPEED 44 START 120 RUN-JOG 164 LOW-OFF-HIGH 190 60 MM E-STOP
16 HAND 45 STOP 121 RUN-SAFE 165 LOWER-
OFF-RAISE 191 90 MM E-STOP
17 HIGH 46 TEST 122 SAFE-RUN 166 OFF COOLANT ON 200 BLANK
NAMEPLATE
18 IN 47 UP 123 SLOW-FAST 167 OFF-LOC-REMOTE 200E SPECIAL
ENGRAVING
19 INCH 48 1ST SPEED 124 START-JOG 168 OFF-MAN-AUTO
20 INCREASE 49 2ND SPEED 125 START-STOP 169 OFF-SLOW-FAST
21 JOG 50 3RD SPEED 126 STOP-START 170 OFF-1-2
22 JOG FORWARD 51 4TH SPEED 127 SUMMER-WINTER 171 OPEN-OFF-CLOSE
23 LEFT 100 AUTO-MAN 128 UP-DOWN 172 RAISE-OFF-
LOWER
24 LOW 101 CLOSE-OPEN 173 SLOW-OFF-FAST
25 LOW SPEED 102 DOWN-UP 174 SLOW-OFF-START
26 LOWER 103 FAST-SLOW
27 MOTOR RUN 104 FOR-REV
28 MOTOR STOP 105 HAND-AUTO
29 OFF
Note: All plastic name plates are adhesive backed, contain beveled edges and are supplied standard with white lettering on black back-
ground. Any deviation from items listed here will be a special order. Contact Omron.
omnon
: E- 4 E r: :7
E \J: {ink/,1?
,fi g E C2 J
E E \
All A22/M22 Assemblies All A22/M22 Assemblies
36
Dimensions
Unit: mm (inch)
JLEGEND PLATE FRAMES
A22Z-332jA22Z-333j
22.2 dia.
22.2 dia.
28 dia.28 dia.
40.8
(1.61)
20.5
(1.81)
29.8
(1.17)
27
(1.06)
50.8
(2.00)
20.5
(1.81)
29.8
(1.17)
27
(1.06)
A22N-PRj
29.8 (1.17)
6.4 (0.25)
11.4 (0.45)
29.9 (1.18)
44.8 (1.76)
φ22.3 (0.88)
Note: Curved dashed line denotes difference between Rectangular and Rectangular to Round name plates.
JPLASTIC RECTANGULAR AND SHIELD
A22N-PXj
A22N-PSj
44.8 (1.76)
44.8 (1.76)
11.4 (0.45)
29.9 (1.18)
φ22.3 (0.88)
6.4 (0.25)
JPLASTIC SQUARE
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
37
A22N-MRj
11.4 (0.45)
29.8 (1.17)
φ22.4 (φ0.88)
29.9 (1.18)
6.4 (0.25)
2 x 25.0 (0.98)
44.8 (1.76)
A22PE190
A22N-PE191
White
Letters
Red
φ60.0 (φ2.36)
φ22.3 (φ0.88)
White
Letters
Red
φ22.3 (φ0.88)
φ90.0 (φ3.54)
JMETAL RECTANGULAR
J90MM EMERGENCY STOP
4 x 3.2 (0.13)
J60MM EMERGENCY STOP
All A22/M22 Assemblies All A22/M22 Assemblies
38
22.2 dia.
22 dia.
24.8 dia.
27 dia.
23.4 dia.
(0.92)
30 dia.
22.2 dia.
33 dia.
(1.30)
32 dia.
For Extended Head Models
A22Z-3600T
22.2 dia.
33 dia.
(1.30)
32 dia. 26 dia.
(1.02)
For Full-guard Models
A22Z-3600G
31.5 dia.
22.2 dia.
32.5 dia.
(1.28)
For Flush Models
A22Z-3600F
JSEALING CAPS
30 dia,
(1.18)
10.2
(0.40)
JLOCK FITTING
A22Z-3360
J25 MM-DIA. RING
A22Z-R25
JCOLOR LENS
A22L-30Tj
JHOLE PLUG (ROUND)
A22Z-3530
16.6
(0.65)
24
(0.94)
23
(0.91)
6
(0.24)
13
(0.51)
2.5
20.5
(0.81)
2.8
(0.11)
omnon
4:: Law /
»
All A22/M22 Assemblies All A22/M22 Assemblies
39
JTHREE-THROW SPACER
A22Z-3003
JMETALLIC BEZEL RINGS
29.7dia.
(1.17)
For Full-guard Models
A22Z-3582
JSNAP-IN LEGEND PLATES
For Large Models
A22Z-3453j
JCHARACTER FILM
For Round Models
A22Z-3460-j
14.2 dia.
(0.56)
13.7 dia.
(0.54)
12.9 dia.
28.7 dia. 28.7 dia.
24 dia.
For Square Models
A22Z-3480
For Flush/Extended Models
A22Z-3580
For General-purpose Models
A22L-3443j-j
10.8
(0.43)
11
(0.43)
3.4
(0.13)
11.5
(0.45)
29.7dia.
(1.17)
18.5
(0.73)
26.8
(1.06)
8.2
(0.32)
26.8
(1.06)
17.9
(0.70)
24 dia.
19.4 dia.
(0.76)
17
(0.67)
1.2
1.2
21.5 x 21.5
(0.85 x 0.85)
17
(0.67)
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
40
Unit: mm (inch)
JLAMP EXTRACTOR
A22Z-3901
JTIGHTENING WRENCH
JLENS TIGHTENING TOOL
JLENS PULLER
8.5 dia.
11 dia.
(0.43)
5dia.
19.2 dia.
21.2 dia.
25 dia.
30 dia.
(1.18)
55
(2.17)
8dia.
(0.31)
90
(3.54)
23.4
(0.92)
20.5
(0.81)
30
(1.18)
50
(1.97)
25
(0.98)
A22Z-3905
A22Z-3908
A3PJ-5080
15
(0.59)
20
(0.79)
10 (0.39)
omnon
1:1 rm:
m
T
«on
All A22/M22 Assemblies All A22/M22 Assemblies
41
JENCLOSURES (POLYESTER)
A22N-PENC-j
Section Z-Z
Section Y-Y
22.5mm Hole
Top View with
Cover Removed
Hole Placement
3.37
(0.13)
2.25
(0.09)
1.97
(0.08)
APart No. MLKJFEDCB
Overall Dimensions Inside Dimensions No. of
Holes
Hole
Size
A22N-PENC-1 6.74 3.93 3.88 6.01 3.26 3.63 5.99 3.18 4.88 2.94 122.5
A22N-PENC-2 6.74 3.93 3.88 6.01 3.26 3.63 5.99 3.18 4.88 2.94 222.5
A22N-PENC-3 8.99 3.93 3.88 8.26 3.26 3.63 8.24 3.18 7.13 2.94 322.5
omnon
Ovelall Dwmenswons
All A22/M22 Assemblies All A22/M22 Assemblies
42
JENCLOSURES (METALLIC)
A22N-MENC-j
0.25
TYP
0.88
0.88
1.38
E
LZ
B
W
G
D
F
0.25
TYP
0.25 Dia
4 Places Typ.
C
A
0.56
0.69
0.13
0.48
0.88
Dia.
0.88
0.88
0.38
0.25
Side View Body Type MENC-1 MENC-2,
MENC-3 and MENC-4 (not hinged)
Typical Pushbutton Detail Hinge Detail
Retractable pin allows door to
be mounted on left or right side
0.25 Dia
4 Places Typ.
1.88 TYP
(0.07) 1.50 TYP
(0.06)
Body Type MENC-6 through
MENC-16 (hinged)
Part No. No. of
Holes
Ship
Wt. lbs.
ZWLGFEDCBA
Overall Dimensions
A22N-MENC-1 13.25 2.75 3.50 1.88 3.75 1.71 2.50 4.25 3.06 3.56 2
A22N-MENC-2 25.13 2.75 3.50 1.88 5.63 1.71 4.38 6.13 3.06 5.44 3
A22N-MENC-3 37.00 2.75 3.50 1.88 7.50 1.71 6.25 8.00 3.06 7.31 3
A22N-MENC-4 48.88 2.75 3.50 1.88 9.38 1.71 8.13 9.88 3.06 9.19 4
A22N-MENC-6 68.50 5.00 4.25 4.13 9.00 3.96 7.75 9.50 5.31 8.81 5
A22N-MENC-9 98.50 6.50 4.25 5.63 9.00 5.46 7.75 9.50 6.81 8.81 6
A22N-MENC-12 12 10.38 6.50 4.25 5.63 10.88 5.46 9.36 11.38 6.81 10.69 6
A22N-MENC-16 16 10.38 8.00 4.25 7.13 10.88 6.96 9.63 11.38 8.31 10.69 7
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
43
Installation
JMOUNTING THE PANEL
Panel Hole Dimensions
22 dia.
(0.87)
25 dia.
(0.98)
24.1
(0.95)
22.3
(0.88)
22.3
(0.88) 25
(0.98)
3.2
(0.13)
For 25 mm-dia. holes, always use 25 mm-dia. Rings. (Since the
cutout dimensions are large, IP65 cannot be guaranteed unless
25-dia. Rings are used.)
If outer surface treatment such as paint is applied to the panel,
the panel dimensions after outer surface treatment must meet the
specified panel dimensions.
JMATRIX INSTALLATION
1. The following panel hole dimensions apply when Switch Units
and the Standard-size Legend Plate Frame Lock Fitting are
mounted.
30
(1.18)
45
(1.77)
A22N-PR, -MR, -PX
A22Z30
(1.18)
41
(1.61)
2. The following panel hole dimensions apply when the
Large-size Legend Plate Frame is mounted.
45
(1.77)
45
(1.77)
A22N-S
30
(1.18)
41
(1.61)
A22Z
Locking should be applied toward the Engraving Plate.
Note: The above dimensions are the smallest-possible mounting
dimensions. However, these dimensions do not apply to
large Pushbutton Switches. For large Pushbutton
Switches, determine the distance between holes, taking
the Operational Unit and Legend Plate Frame into
account.
JMOUNTING THE OPERATIONAL UNIT
ON THE PANEL
Insert the Operational Unit from the front surface of the panel,
insert the Lock Fitting and the mounting nut from the terminal
side, then tighten the nut. Before tightening, check that the rubber
washer is present between the Operational Unit and the panel.
When using a Legend Plate Frame, put one rubber washer each
between the Legend Plate Frame and the panel and between the
Operational Unit and the Legend Plate Frame. (One rubber
washer will be provided when one Legend Plate Frame is
ordered.)
Align the Lock Fitting with the groove in the casing, then insert
the Lock Fitting so that its edge is located on the panel side.
Tighten the mounting nut at a torque of 0.98 to 1.96 N •m{10to
20 kgf •cm}.
When using a Lock Ring, replace with the supplied Lock Fitting,
insert the projecting part into the lock slot, and then tighten the
mounting nut.
Hold here
Mounting nut
Lock Fitting
Rubber washer Panel
Proj-
ecting
part
Panel Lock
Fitting
When the panel cutout dimension is 25 mm dia., remove the
supplied rubber washer and mount the 25 mm-dia. Ring as
shown below. (Since the A22Z-R25 is not attached to the main
body, order separately.)
Operational Unit
25-dia. Ring
Panel
Lock Fitting
Mounting nut
(A22Z-R25)
22.3 dia.
25 dia.
25 dia.
22.3 dia.
22.3 dia.
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
44
JMOUNTING THE SWITCH ON THE
OPERATIONAL UNIT
Insert the Operational Unit into the Switch Unit, aligning the arrow
mark inscribed on the Operational Unit with the lever on the
Switch Unit, then move the lever in the direction indicated by the
arrow in the following figure.
Operational Unit
Arrow mark
Lever
JREMOVING THE SWITCH
Move the lever in the direction indicated by the arrow in the
following figure, then pull the Operational Unit or the Switch Unit.
Since the lever has a hole with an inside diameter of 6.5 mm, the
lever can be moved in the specified direction by inserting a
screwdriver into the hole and then moving the screwdriver.
Screwdriver
JMOUNTING/REPLACING THE COLOR
LENS
Projection, Full-guard
Grip and rotate the Color Lens with your fingers.
Half-guard Indicators
Put the tips of the Lens Tightening Tool (A22Z-3908) into the
Color Lens slot and turn the Tool.
JASSEMBLING THE CAP
Lighted Pushbutton Switch
Mount the Color Lens so that the protrusions inside the cap fit
into the grooves in the Operational Unit.
Grooves
Protrusion inside cap
Cap
Color Lens
Indicator
Mount the Color Lens so that the protrusions inside the
Operational Unit fit into the grooves in the cap.
Protrusion
Cap
Grooves in the cap
Color Lens
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
45
Square Pushbutton/Indicator
Removing the Color Lens:
Insert the protruding tip of the Lens Puller (A3PJ-5080) into the lens
slot, hold the plate spring, and pull them to remove the Color Lens.
Plate spring
Mounting the Color Lens:
Mount the Color Lens on the flange and firmly push the Color
Lens. When the Color Lens is inserted, check whether it operates
properly. When replacing the Lamp, remove the Color Lens and
diffusion plate with fingers or Lens Puller.
Attach the Character Film properly so that it fits inside the
protruding part of the diffusion plate. Then, match the diffusion
plate to the square flange and insert the Lens.
Flange
Diffusion plate
Character Film
Color Lens
JEMERGENCY STOP SWITCH
Insert the protrusion of the Tightening Wrench (A22Z-3905) into
the Cap slot and then turn to remove the Cap.
JINSTALLING/REPLACING THE LAMP
Installing from the Panel Surface
Insert the Lamp Extractor (A22Z-3901) into the lamp, then rotate the
Extractor while pressing it.
Installing/Replacing on the Switch Unit
Grip the indicator with your fingers, then rotate the indicator while
pressing it against the Switch Unit.
JCONTROL BOX (ENCLOSURE)
Mounting the Switch
The Standard-size Legend Plate Frame can be mounted. Mount
the Frame as shown in the following diagram. Mount the Switch
in the same way as for an ordinary panel.
Snap-in Legend Plate
JINSTALLING/REMOVING THE SWITCH
UNIT
Installing the Switch Unit
Hook the small protrusion on the Switch Unit into the groove on the
other side of the lever, then push up the Switch Unit in the direction
indicated by the arrow in the figure below.
Lever
Mounting
Latch
Switch Unit
Protrusion
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
46
Removing the Switch Unit
Insert a screwdriver between the Mounting Latch and the Switch
Unit, then push down the screwdriver in the direction indicated by
the arrow in the following figure.
Use either of the following screwdrivers.
Flat-head
screwdriver
Screwdriver
Phillips
screwdriver
JWIRING
Wiring Round Crimp Terminals
Loosen the terminal screw from the Switch Unit until it completely
comes off the groove, insert a screwdriver as shown in the following
figure, then push up the washer in the direction indicated by the
arrow to temporarily secure it. Now, a round crimp terminal can be
connected. After inserting the terminal, tighten the screws to com-
plete wiring.
Screw
Washer
Screwdriver
JENGRAVING
Engrave the characters on the surface on the Cap. Make sure
that the characters are aligned parallel to the imaginary line
connecting the two protruding portions to the left and right of the
Cap.
The characters must not be engraved deeper than 0.5 mm. Apply
an alcohol-based paint coating, such as melamine, alkyd, or
acrylic resin paint coating, to the engraved characters.
Protruding portions on Cap
JAFFIXING CHARACTER FILM
Hold the Cap, remove the cardboard on the Film, and attach the Film
to the Cap. Make sure that the protruding portions of the Cap en-
gage the cutout portions of the Film and that the characters are
aligned parallel to the imaginary line connecting the two protruding
portions to the left and right of the Cap.
Protruding portions on Cap
Remove the cardboard.
JMOUNTING AND DISMOUNTING
SNAP-IN LEGEND
Press and secure the Snap-in Legend Plate onto the Legend
Plate Frame.
The direction of the characters will vary with the mounting
direction of the control panel if the Switch is a knob or key
selector model.
Legend Plate Frame
Snap-in Legend Plate
Concave surface
omnon
All A22/M22 Assemblies All A22/M22 Assemblies
47
To easily remove the Snap-in Legend Plate from the Legend
Plate Frame mounted to the panel, insert a Tool with a thin tip
into the space between the Snap-in Legend Plate and the
Legend Plate Frame.
The Snap-in Legend Plate is easily removed by pressing the
Snap-in Legend Plate from the back of the Legend Plate Frame.
The Legend Plate Frame is made of acrylic resin, which is easily
damaged by shock. Be sure to handle the Legend Plate Frame
with care.
JENGRAVING METHOD
Material: Acrylic
Engrave the characters directly on the matted side of the Snap-in
Legend Plate.
The characters must be engraved no deeper than 0.5 mm.
Apply alcohol-based paint coating to the engraved characters.
If the Snap-in Legend Plate is transparent, engrave the
mirror-written characters on the back of the Snap-in Legend Plate
and apply paint coating to the characters. Then apply paint
coating of a different color to the remaining part of the Snap-in
Legend Plate.
JMOUNTING THREE-THROW SPACER
Press and secure the two protruding portions of the Three-throw
Spacer to the two indented portions of the inner side of the
control panel.
Precautions
WARNING
Do not apply a voltage between the incandescent lamp and
the terminal that is greater than the rated voltage. If the incan-
descent lamp is broken, the Operational Units may pop out.
Always turn OFF the power and wait for 10 minutes before
replacing the incandescent lamp. If the lamp is replaced
immediately after the power is turned OFF, the remaining heat
may cause burns.
JCORRECT USE
Mounting
Always make sure that the power is turned OFF before mounting,
removing, or wiring the Switch, or performing maintenance.
Do not tighten the mounting ring more than necessary using tools
such as pointed-nose pliers. Doing so will damage the mounting ring.
The tightening torque is 0.98 to 1.96 N •m {10 to 20 kgf •cm}.
The panel thickness is 1 to 5 mm.
Wiring
After wiring the Switch, maintain an appropriate clearance and
creepage distance.
When DC-specific LEDs are used, wire the Switch so that the X1
terminal is positive.
Terminal screws must be Phillips or slotted M3.5 screws with a
square washer.
The tightening torque is 1.08 to 1.27 N •m{11to13kgf•cm}.
Single wires, stranded wires, and crimp terminals can be
connected to the Switch.
Operating Environment
The IP65 model is designed with a protective structure so that it
will not sustain damage if it is subjected to water from any
direction to the front of the panel.
!
omnon
OITIROD
All A22/M22 Assemblies All A22/M22 Assemblies
Using the Microload
Insert a contact protection circuit, if necessary, to prevent the
reduction of life expectancy due to extreme wear on the contacts
caused by loads where inrush current occurs when the contact is
opened and closed.
The minimum applicable load is the N-level reference value. This
value indicates the malfunction reference level for the reliability
level of 60% (λ60) (conforming to JIS C5003).
The equation, λ60 = 0.5 x 10-- 4 /time indicates that the estimated
malfunction rate is less than 1/2,000,000 with a reliability level of
60%.
Area of use
General-purpose load area
Microload area
Invalid
area
Voltage (V)
Current (mA)
LEDs
The LED current-limiting resistor is built-in, so internal resistance
is not required.
If commercially available LEDs are used, select the ones that
meet the following conditions:
Base: BA9S/13j
Overall length: 26 mm max.
Power consumption: 2.6 W max.
Others
The oil-resistant IP65 uses NBR rubber and is resistant to
general cutting oil and cooling oil. Some particular oils cannot be
used with the oil-resistant IP65, however, so contact your
OMRON representative for details.
If the panel is to be finished with coating, etc., make sure that the
panel meets the specified dimensions after the coating.
Do not subject the Switch to extreme shock or vibration. Doing so
will cause malfunctions and damage to the Switch.
Do not let sharp objects come into contact with the Switches that are
made of resin. Doing so will damage the Switches, causing
scratches on the outside of the Operational Units, and malfunction.
When handling the Switches, do not throw or drop them.
Do not allow the Switch
to drop and hit the
ground.
Do not place or drop
heavy objects on the
Switch.
Do not operate the Switch
with hard or sharp objects.
Hammer Screwdriver
Cat. No. CEDSAX4 11/01 Specifications subject to change without notice. Printed in U.S.A.
OMRONELECTRONICSLLC
One EastCommerceDrive
Schaumburg, IL 60173
NOTE:DIMENSIONS SHOWN AREINMILLIMETERS.To convertmillimeterstoinches divideby 25.4.
1-800-55-OMRON
OMRON CANADA, INC.
885 MilnerAvenue
Scarborough,OntarioM1B5V8
416-286-6465
R
OMRONON--LINE
Global-- http://www.omron.com
USA -- http://www.omron.com/oei
Canada -- http://www.omron.com/oci
Products related to this Datasheet
STOP
AUTO
FEED
AUTO-MAN
CLOSE-OPEN
DOWN-UP
FAST-SLOW
FOR-REV
HAND-AUTO
HIGH-LOW
INCH-REVERSE
JOG-FOR
JOG-REV
FEED START
JOG-RUN
LEFT-RIGHT
LOWER-RAISE
MAN-AUTO
OFF-MAN
ON-OFF
OPEN-CLOSE
RAISE-LOWER
REV-FOR
RUN-INCH
FEED STOP
RUN-JOG
RUN-SAFE
SAFE-RUN
SLOW-FAST
START-JOG