ooooooooo
ooooooooo
ooooooooo
000000000
000000000
V
A
V
A
%
_/
SEENOTE
m
V‘
< eewwewwee="" $0="" dd="" 00%=""> @EWEEWE
iDD DD DB
%@@@@@@@fi
0 DD DO,
A; @EEEEEEE
, DD DO U
@EEEEEE
DD DD 0
i %0 DD DD
— ,@@@m@@@@
7
U DO DU,
,EEWEEEEE
DD DD D
@EWEMEE
m mm‘: 1
NOTES:
1. MATERIALS: HOUSING - LIQUID CRYSTAL POLYMER (LCP)
GLASS-FILLED, UL94V-0
TERMINALS - HIGH PERFORMANCE COPPER ALLOY
2. FINISH: 30µ MIN GOLD IN CONTACT AREA.
SELECTIVE TIN ON PCB TAILS.
NICKEL OVERALL.
3. REFER TO MOLEX PRODUCT SPECIFICATION PS-76060-999
FOR PERFORMANCE SPECIFICATIONS AND ADDITIONAL PCB INFORMATION.
4. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF
MOLEX COSMETIC SPEC PS-45499-002.
5. PACKAGE PER: PK-70873-758.
6. SEE SHEETS 2 & 3 FOR PART NUMBERS AND BOARD RELATIONSHIPS.
7. FOR GROUNDED GUIDE PINS USE DIA. 3.56 +/-0.08 (PTH)
DIA. 3.66 (DRILL) AND DIA 6.5 (PAD).
8. MATES WITH IMPACT DC SERIES NO. 76170.
9. KEEP OUT ZONE FOR BP HOUSING LENGTH INCLUDES AN ADDITIONAL 1.0MM
TO ACCOMMODATE FOR SPACE REQUIRED BY DC FRONT HOUSING.
10. REFER TO MOLEX PCB ROUTING GUIDE AS-76060-990 FOR ANTIPAD AND ROUTING RECOMMENDATIONS.
11. CONNECTORS SUPPLIED WITH A 2-56 UNC-2A SCREW.
12. "THESE DIMENSIONS REPRESENT THE AREA NEEDED TO ACCOMMODATE CONNECTOR INSERTION AND
REPAIR ON THE PC BOARD. THIS IS REFERRED TO AS THE "CONNECTOR KEEP OUT ZONE" AND
DOES NOT REPRESENT THE ACTUAL PERIMETER OF THE CONNECTOR. WHEN LAYING OUT A PC BOARD
FOR CONNECTORS STACKED TOGETHER, USE A 1.9mm PROGRESSION."
11.95
TAIL LENGTH
1.4
8X
1.35 10.80 16.7 +0.2
-0.5
1.90
B
A
Z
Z
SECTION Z-Z
24.6
14.5
P
(PIN LENGTH)
±
0.20
20
ROW C
ROW B
ROW A
ROW D
ROW G
ROW J
ROW E
ROW F
ROW H
(ADD FOR END WALL)1.35
1.90
0.95
B
4.75
8.5
2.95
8X
1.35
8.40
16.7 10.80
SIGNAL HOLES
REF
20
19
19
18
GROUND HOLES
REF
18
17
17
⌖
⌀
0.15
UNPLATED
SCREW HOLE
3.56
±
0.08
⌀
SEE NOTE #7
16
16
15
KEEP-OUT ZONE
15
14
14
⌖
⌀
0.10
SEE PART NUMBER CHART
AND
PART NUMBER LOGIC
(9 HOLES PER COLUMN)
13
13
LEFT GUIDED
BACKPLANE HOLE PATTERN
(CONNECTOR SIDE)
SEE NOTE 12
PIN A1
M
12
M
12
NOTCH DESIGNATES
ROW A
CURRENT REV DESC: UPDATE VIEW
EC NO: 614858
DRWN:
HLGOH
2019/03/27
CHK'D:
YLLIM
2019/03/27
APPR:
DWLEE01
2019/04/03
INITIAL REVISION:
DRWN:
MSANDBER
2007/09/11
APPR:
JLAURX
2007/09/11
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
76165
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
IMPACT BP 3 PAIR
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76165-002
PSD
001
H4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 3
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
FORMAT: master-tb-prod-D
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/03 14:28:36
L
11
L
11
K
10
K
10
J
9
J
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
MATERIAL NUMBER
# OF COLUMNS
# OF DIFF PAIR
DIM "A" DIM "B"
GUIDE LEFT
OPEN WALL
OPTION
76165-*3**
6
18
17.9 9.50
76165-*8**
8
24
21.7
13.30
76165-*1**
10 30
25.5
17.10
76165-*6**
16 48
36.9
28.50
PART NUMBER CHART
MATERIAL NUMBER
# OF COLUMNS
# OF DIFF PAIR
DIM "A" DIM "B"
GUIDE LEFT
END WALL
OPTION
76165-*3**
6
18
19.3 9.50
76165-*8**
8
24
23.1
13.30
76165-*1**
10 30
26.9
17.10
76165-*6**
16 48
38.3
28.50
GUIDE LEFT
OPEN WALL OPTION
GUIDE LEFT
END WALL OPTION
PART NUMBER LOGIC
76165- * * * *
MODULE TYPE
3 = GUIDE LEFT,TIN
7 = GUIDE LEFT END WALL, TIN
PIN LENGTH (P)
3 = 4.50 (SHORT COMPLIANT, 0.46±0.05 PTH)
4 = 4.90 (SHORT COMPLIANT, 0.46±0.05 PTH)
5 = 5.50 (SHORT COMPLIANT, 0.46±0.05 PTH)
6 = 4.50 (MICRO COMPLIANT, 0.39±0.05 PTH)
7 = 4.90 (MICRO COMPLIANT, 0.39±0.05 PTH)
8 = 5.50 (MICRO COMPLIANT, 0.39±0.05 PTH)
# OF COLUMNS
1 = 10 COL
3 = 6 COL
6 = 16 COL
8 = 8 COL
KEY ORIENTATION
0 = NO KEY
1 = A
2 = B
3 = C
4 = D
5 = E
6 = F
7 = G
8 = H
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: UPDATE VIEW
EC NO: 614858
DRWN:
HLGOH
2019/03/27
CHK'D:
YLLIM
2019/03/27
APPR:
DWLEE01
2019/04/03
INITIAL REVISION:
DRWN:
MSANDBER
2007/09/11
APPR:
JLAURX
2007/09/11
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
76165
IMPACT BP 3 PAIR
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76165-002
PSD
001
H4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 3
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/03 14:28:36
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
8
8
H H
BPLANE PCB
DCARD ROW A
0.35
OFFSET BETWEEN DC AND
BP HOLE COLUMNS
12
12
DCARD ROW A
11.95
BPLANE PCB
BP HOLE COLUMN
(COLUMN 10 REF)
BP ROW A
DCARD PCB
BP ROW A
11
14.0
10
10 9
16.7
DCARD PCB
9
DC HOLE COLUMN
(COLUMN 10 REF)
11
3.0
IMPACT 3 PAIR
BOARD RELATIONSHIPS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: UPDATE VIEW
EC NO: 614858
DRWN:
HLGOH
2019/03/27
CHK'D:
YLLIM
2019/03/27
APPR:
DWLEE01
2019/04/03
INITIAL REVISION:
DRWN:
MSANDBER
2007/09/11
APPR:
JLAURX
2007/09/11
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
76165
IMPACT BP 3 PAIR
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-76165-002
PSD
001
H4
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 3
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/04/03 14:28:36
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
Products related to this Datasheet
CONN HEADER IMPACT 90POS PCB