10
11
12
13
14
15
16
17
18
19
H} w
RTN
000000000000
000000000000
oooooooooooo
oooooooooooo
oooooooooooo
E
m
, EEEmfimmmfimmm%W
EU DD DD 00 .
fl
flflflflflflflflfl
fififififififififi
HY mm .0]. MW. .
Emmmmmmmmmfl.
U DO DD,
EUEUEUEDW
M
mm
mm
mm
mm
mm
Wtfijfi
DE EOE EOE
EOE MOM MD
aflflflkflflfiwfl
8H$flfififlfl$
DED
BAC
MM 91 H Hflj
moleX®
10
11
12
13
M
15
16
17
18
19
ROW J
ROW B
ROW D
ROW C
ROW E
ROW G
ROW F
ROW H
ROW K
ROW M
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76155
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
TIBARRA 2012/11/26
CHK'D BY DATE
JBINGHAM 2012/12/18
APPR BY DATE
SMILLER 2012/12/31
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76155-002 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
D
IMPACT 4 PAIR HEADER
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/09
2017/10/16
2017/10/18
123322
NMUNIVENKATA
PRAMASWAMY
PRAMASWAMY
EC NO:
DRWN:
CHK'D:
APPR:
H1
REV
FORMAT: master-tb-prod-D
REVISION: G
DATE: 2017/02/06
RELEASE STATUS P1 RELEASE DATE 18.10.2017 06:14:35
20.8 +0.2
-0.5
14.85
11X
1.35
2.95
A
B
1.90
KEY SHOWN IN
POSITION "A"
TAIL LENGTH
1.4
11.95
Z
Z
SECTION Z-Z
24.6
2.64
P
(PIN LENGTH)
0.20
14.5
MINIMUM
BOARD
1.00
NOTES:
1. MATERIALS: HOUSING - LIQUID CRYSTAL POLYMER (LCP)
GLASS-FILLED, UL94V-0
TERMINALS - HIGH PERFORMANCE COPPER ALLOY
2. FINISH: 30µ MIN GOLD IN CONTACT AREA.
SELECTIVE TIN ON PCB TAILS.
NICKEL OVERALL.
3. REFER TO MOLEX PRODUCT SPECIFICATION PS-76060-999
FOR PERFORMANCE SPECIFICATIONS AND ADDITIONAL PCB INFORMATION.
4. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF
MOLEX COSMETIC SPEC PS-45499-002.
5. PACKAGE PER: PK-70873-757.
6. SEE SHEETS 2 & 3 FOR PART NUMBERS AND BOARD RELATIONSHIPS.
7. FOR GROUNDED GUIDE PINS USE DIA. 3.56 +/-0.08 (PTH)
DIA. 3.66 (DRILL) AND DIA 6.5 (PAD).
8. MATES WITH IMPACT DC SERIES NO. 76160.
9. KEEP OUT ZONE FOR BP HOUSING LENGTH INCLUDES AN ADDITIONAL 1.0MM
TO ACCOMMODATE FOR SPACE REQUIRED BY DC FRONT HOUSING.
10. REFER TO MOLEX PCB ROUTING GUIDE AS-76060-990 FOR ANTIPAD AND ROUTING RECOMMENDATIONS.
11. CONNECTORS SUPPLIED WITH A 2-56 UNC-2A SCREW.
12. "THESE DIMENSIONS REPRESENT THE AREA NEEDED TO ACCOMMODATE CONNECTOR INSERTION AND REPAIR
ON THE PC BOARD. THIS IS REFERRED TO AS THE "CONNECTOR KEEP OUT ZONE" AND DOES NOT
REPRESENT THE ACTUAL PERIMETER OF THE CONNECTOR. WHEN LAYING OUT THE PC BOARD FOR CONNECTORS
STACKED TOGETHER, USE A 1.9mm PROGRESSION."
NOTCH DESIGNATES
ROW A
ROW A
ROW L
SEE PART NUMBER CHART
0.10
AND
PART NUMBER LOGIC
(12 HOLES PER COLUMN)
LEFT GUIDED
BACKPLANE HOLE PATTERN
(CONNECTOR SIDE)
SEE NOTE 12
KEEP-OUT ZONE
SEE NOTE #7
0.15
UNPLATED
SCREW HOLE
3.56
0.08
20.8 14.85
11.42
SIGNAL HOLES
REF
GROUND HOLE
REF
11X
1.35
2.95
8.50
4.75
B
(ADD FOR END WALL)1.35
1.90
PIN A1
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76155
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
TIBARRA 2012/11/26
CHK'D BY DATE
JBINGHAM 2012/12/18
APPR BY DATE
SMILLER 2012/12/31
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76155-002 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPACT 4 PAIR HEADER
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/09
2017/10/16
2017/10/18
123322
NMUNIVENKATA
PRAMASWAMY
PRAMASWAMY
EC NO:
DRWN:
CHK'D:
APPR:
H1
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 18.10.2017 06:14:35
MODULE & TAIL PLATING TYPE
3 = GUIDE LEFT, TIN
7 = GUIDE LEFT END WALL, TIN
# OF COLUMNS
1 = 10 COL
3 = 6 COL
6 = 16 COL
8 = 8 COL
PIN LENGTH (P)
3 = 4.50 (SHORT COMPLIANT, 0.46
0.05 PTH)
4 = 4.90 (SHORT COMPLIANT, 0.46
0.05 PTH)
5 = 5.50 (SHORT COMPLIANT, 0.46
0.05 PTH)
6 = 4.50 (MICRO COMPLIANT, 0.39
0.05 PTH)
7 = 4.90 (MICRO COMPLIANT, 0.39
0.05 PTH)
8 = 5.50 (MICRO COMPLIANT, 0.39
0.05 PTH)
76155-****
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM "A" DIM "B"
GUIDE LEFT
END WALL
OPTION
76155-*3** 6 24 17.9 9.50
76155-*8** 8 32 21.7 13.30
76155-*1** 10 40 25.5 17.10
76155-*6** 16 64 36.9 28.50
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM "A" DIM "B"
GUIDE LEFT
END WALL
OPTION
76155-*3** 6 24 19.3 9.50
76155-*8** 8 32 23.1 13.30
76155-*1** 10 40 26.9 17.10
76155-*6** 16 64 38.3 28.50
KEY ORIENTATION
0 = NO KEY
1 = A
2 = B
3 = C
4 = D
5 = E
6 = F
7 = G
8 = H
PART NUMBER TABLE
PART NUMBER LOGIC
GUIDE LEFT
END WALL OPTION
GUIDE LEFT
END WALL OPTION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
-,
1:
’ ’ MM-
moleX“
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76155
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 3
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
TIBARRA 2012/11/26
CHK'D BY DATE
JBINGHAM 2012/12/18
APPR BY DATE
SMILLER 2012/12/31
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76155-002 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPACT 4 PAIR HEADER
LEFT GUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/09
2017/10/16
2017/10/18
123322
NMUNIVENKATA
PRAMASWAMY
PRAMASWAMY
EC NO:
DRWN:
CHK'D:
APPR:
H1
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 18.10.2017 06:14:35
BP ROW A
DCARD ROW A
DCARD PCB
BPLANE PCB
DC HOLE COLUMN
(COLUMN 10 REF)
DCARD PCB
BPLANE PCB
BP HOLE COLUMN
(COLUMN 10 REF)
0.35
OFFSET BETWEEN DC AND
BP HOLE COLUMNS
14.0
20.8
3.0
11.95
BP ROW A
IMPACT 4 PAIR
BOARD RELATIONSHIPS
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
Products related to this Datasheet
CONN HEADER IMPACT 96POS PCB