Eleonooe
Gooeooeooeooeon‘
ooeoomooeoooooe
000000000000000
77 7
0,77
0,77
0
077
0
0
0
0
7 7:7 77
7 7777 77
, 7:7 77
7 0000000
7 000000000000000
0
00000000000000
~x$~00000
t|7|v
' A v A
E EEEEEEEEEEEE
U DO DU DU DU
E flflEEEEEEEEEE
I: IQE...EBIE..E .
E EEEEEEEEEEHE
U DO DD 00 DD
EMEEEEEEEEEEEE Z
U DO DD DO U
E EEEEHEEEEEEE
DB DD DD DD DD,
E EEEEEEEEEEEE
U DO DU DU 0
E EEEEEEEEEEEE
0 DD DD DU DD
E EEEEEEEEEEEE
U DO DU DD 0
E EEEEEEEEEEEE
\ U GO GO GO GO
Egg
\$®
V
HEHE
l |
l |
moleX“
11
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76055
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 3
DIMENSION UNITS SCALE
MM 4:1
DRWN BY DATE
JLAURX 2007/06/18
CHK'D BY DATE
JLAURX 2007/06/18
APPR BY DATE
JLAURX 2010/10/15
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76055-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPACT 5 PAIR HEADER
UNGUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/31
2017/10/31
2017/11/02
167466
ABABU01
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
J2
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 02.11.2017 08:14:48
A
B
1.90
2.95
24.8 +0.2
-0.5
18.90
14X
1.35
Z
Z
SECTION Z-Z
11.95
TAIL LENGTH
1.4
B
0.95 0.95
ADD FOR END WALL
1.35
1.90
PIN A1
ADD FOR END WALL
1.35
24.8 18.90
2.95
14X
1.35
SIGNAL HOLES
REF.
GROUND HOLES
REF.
ROW P
ROW O
ROW N
ROW M
ROW L
ROW K
ROW J
ROW H
ROW G
ROW F
ROW E
ROW D
ROW C
ROW B
ROW A
KEEP OUT ZONE
SEE PART NUMBER CHART
AND
PART NUMBER LOGIC
(15 HOLES PER COLUMN)
0.10
UNGUIDED
BACKPLANE HOLE PATTERN
(CONNECTOR SIDE)
SEE NOTE 9
P
PIN LENGTH
0.20
2.64
MINIMUM
BOARD
1.00 NOTCH DESIGNATES
ROW A
NOTES:
1. MATERIALS: HOUSING - LIQUID CRYSTAL POLYMER (LCP)
GLASS-FILLED, UL94V-0
TERMINALS - HIGH PERFORMANCE COPPER ALLOY
2. FINISH: 30µ MIN. GOLD IN CONTACT AREA.
SELECTIVE TIN ON PCB TAILS.
NICKEL OVERALL.
3. REFER TO MOLEX PRODUCT SPECIFICATION PS-76060-999
FOR PERFORMANCE SPECIFICATIONS AND ADDITIONAL PCB INFORMATION.
4. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF
MOLEX COSMETIC SPEC PS-45499-002.
5. PARTS PACKAGED PER PK-70873-7702.
6. SEE SHEETS 2 & 3 FOR PART NUMBERS AND BOARD RELATIONSHIPS.
7. MATES WITH IMPACT DC SERIES NO. 76060.
8. REFER TO MOLEX PCB ROUTING GUIDE AS-76060-990 FOR ANTIPAD AND
ROUTING RECOMMENDATIONS.
9. "THESE DIMENSIONS REPRESENT THE AREA NEEDED TO ACCOMMODATE CONNECTOR
INSERTION AND REPAIR ON THE PC BOARD. THIS IS REFERRED TO AS THE
"CONNECTOR KEEP OUT ZONE" AND DOES NOT REPRESENT THE ACTUAL PERIMETER
OF THE CONNECTOR. WHEN LAYING OUT A PC BOARD FOR CONNECTORS STACKED
TOGETHER, USE THE 1.9mm PROGRESSION."
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
H“,
. urrfr'r'rl
..r.lfr.'fr'\h'\ll."’1'\‘llr H'l'frrrlrlwf
FM "
Wm“
"\
“r’lr'lrrfwl'flll
Wm PM ,.
. . WWI
ulflr‘rp'rfl‘y'r‘lll‘rr‘l'"
molex~ _
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76055
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 3
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
JLAURX 2007/06/18
CHK'D BY DATE
JLAURX 2007/06/18
APPR BY DATE
JLAURX 2010/10/15
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76055-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPACT 5 PAIR HEADER
UNGUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/31
2017/10/31
2017/11/02
167466
ABABU01
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
J2
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 02.11.2017 08:14:48
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM. A DIM. B
DUAL
END WALL
OPTION
76055-*12* 10 50 21.7 17.10
76055-*22* 12 60 25.5 20.90
76055-*72* 14 70 29.3 24.70
76055-*62* 16 80 33.1 28.50
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM. A DIM. B
OPEN
WALL
OPTION
76055-*10* 10 50 18.9 17.10
76055-*20* 12 60 22.7 20.90
76055-*70* 14 70 26.5 24.70
76055-*60* 16 80 30.3 28.50
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM. A DIM. B
LEFT
END WALL
OPTION
76055-*11* 10 50 20.3 17.10
76055-*21* 12 60 24.1 20.90
76055-*71* 14 70 27.9 24.70
76055-*61* 16 80 31.7 28.50
MATERIAL NUMBER # OF COLUMNS # OF DIFF PAIR DIM. A DIM. B
RIGHT
END WALL
OPTION
76055-*13* 10 50 20.3 17.10
76055-*23* 12 60 24.1 20.90
76055-*73* 14 70 27.9 24.70
76055-*63* 16 80 31.7 28.50
PART NUMBER TABLE
DUAL END
WALL OPTION
LEFT END
WALL OPTION
RIGHT END
WALL OPTION
OPEN
WALL OPTION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76055
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
3 OF 3
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
JLAURX 2007/06/18
CHK'D BY DATE
JLAURX 2007/06/18
APPR BY DATE
JLAURX 2010/10/15
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76055-001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPACT 5 PAIR HEADER
UNGUIDED ASSEMBLY SALES DRAWING
PRODUCT CUSTOMER DRAWING
MIGRATED TO NX
2017/10/31
2017/10/31
2017/11/02
167466
ABABU01
CD
GGA
EC NO:
DRWN:
CHK'D:
APPR:
J2
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 02.11.2017 08:14:48
BP ROW A
BP HOLE COLUMN
(COLUMN 10 REF.)
0.35
OFFSET BETWEEN DC AND
BP HOLE COLUMNS
DC HOLE COLUMN
(COLUMN 10 REF.)
BPLANE PCB
DCARD ROW A
DCARD PCB
DCARD PCB
BPLANE PCB
24.8
3.0
DCARD ROW A
14.0
BP ROW A
11.95
76055-
**** P=PIN LENGTH
# OF COLUMNS
1 = 10 COL.
2 = 12 COL.
6 = 16 COL.
7 = 14 COL
MODULE TYPE
1 = UNGUIDED,TIN
3 = 4.50 (SHORT COMPLIANT, 0.46
0.05 PTH)
4 = 4.90 (SHORT COMPLIANT, 0.46
0.05 PTH)
5 = 5.50 (SHORT COMPLIANT, 0.46
0.05 PTH)
6 = 4.50 (MICRO COMPLIANT, 0.39
0.05 PTH)
7 = 4.90 (MICRO COMPLIANT, 0.39
0.05 PTH)
8 = 5.50 (MICRO COMPLIANT, 0.39
0.05 PTH)
ENDWALL OPTIONS
0 = OPEN ENDS
1 = LEFT END WALL
2 = DUAL END WALL
3 = RIGHT END WALL
PART NUMBER LOGIC
IMPACT 5 PAIR
BOARD RELATIONSHIPS
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
Products related to this Datasheet
CONN HEADER IMPACT 150POS PCB