mm: mm:
‘szzama
wuss:
l mam. must-6 . mun :msm uni: m mssmm
F;
7» ms 1mm (mm mm A MEL mm
333m: a. W W: m wm- w mm was.
zuww Km mzww- wwm w: LABEL W mum LEA;
PW \ u: -E
mu» ”7
amp fin ‘E
ME
"if,” [m m
7 J \ ‘
1
7:23:74~v.
w ‘ \ .H »\'\'330.\
‘MX JSA \
‘
1 \ L
<5: v1:="" wg="" u="" um="" mn-="" ,="" rim="" snul="" :ansz="" w="" m="" m:="" ,="" m="" momma="" (mi="" mm="" mm="" a="" x="" m="" xgrwm="" :.="" m="" m="" avvu’nmr="" f="" oo*‘o‘*u“o="" 5m="" 5;:="" mi="" 5="" m="" mm="" 3.4::="" m="" iq="" iqlcni="" n="" 773="" e="" leaelfree="" mum="" 7="" w="" a;="" m="" mm="" x="" .le="" 3':="" e="" mm="" :zi‘mrz:="" w="" an="" nu="" *rr‘nwe="" qchf="" m="" mum="" .="" “1555:55me="" m="" u.-="" on="" man="" ara="" 5mm:="" mm:="" "4="" 752354="" a="" ..="" ..="" m="" n="" mmmvu="" mmmmm.="" (mm="" [="" a-anur="" 7="" x="" ms="" nu="" mum-ts="" m="" mix="" mun="" mum="" rs—um-m="" m,="" m="" w.="" m="" amman="" mm="" mm="" mm:="" mu="" max="" fon‘muamv.="" _="" ,="" .4="" m="" wm="" mam="" r="" mm:="" m="" in="" me="" 0*“="" e="" “w":="" n="" "="" wfd="" mile="" {mun="" ms="" hus!="" a:="" u="" m:="" mum="" ‘="" b="" ”l="" w,="" m="" mm="" mm:="" :amnsm="" m="" arm="" 5:!="" new:="" ‘0="" upwamx="" v="" m="" u="" ‘="" m="" “e="" mm?="" “:1“;="" m="" nmvm="" m:="" m="" “1="" (mm.="" xe="" m="" m="" u‘="" 3="" a="" k="" va="" a="" j“="" anu="" 65x="" mm="" lf="" mum="" pm="" ”a“;="" on:="" m:="" .mmm="" m:="" w.“="" a»="" :="" ,7“="" w="" right="" end="" backplane="" 7="" ammemzlxavao-mmmmmnkum="" 5g="" ma="" «w="" 7="" up="" mu="" ‘="" sales="" assembly="" pm="" sweet.="" fdr="" mu="" mm="" m="">4an m a: mum mm m: Aggy :W W K mm \3 a; c‘ g; “ fie: 3&2: JAE;
y as: “if an W mm W“ “(mm ”mm“ MS I mgmzum :m \- E Q A _ mm M m w my ‘
.15 W . - MW" ~ w m» L a 3 mm wHE E 4m,” SEE CHART 507752357410 1 a; »
1: ms mLEx Amman u m swan. Warm H mm m: m z ‘ mm mm, ms mums comm: mom-u mu 8 mam n: max
! wmw MEN w J mmnm no usw w a: Vin Wm mama new
5:>
Products related to this Datasheet
CONN HEADER GBX 80POS PCB