BSP3 LC Series Datasheet by Thomas Research Products
View All Related Products | Download PDF Datasheet
9 HUBBELL
Lighting Companants
— c“us.lP65
HUBBELL'
www.hubbelllightingcomponents.com
Pg 1 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
BSP3 (LC) Series
BSP3-120(LC) / BSP3-208-240(LC)
BSP3-277(LC) / BSP3-347(LC) / BSP3-480(LC)
Compact 3-Pole LED Driver Surge Protectors
• The BSP3 LC Series are 3-leaded devices that protect: Line-Ground, Line-Neutral,
and Neutral-Ground connections
• Protects against surges and transients per ANSI C62.41-2002 category C low (6KV,
1.2/50μS & 3KA, 8/20μS) standard Combo waves and (6KV, 100KHz) Ring wave
• UL Recognized Component in the United States and Canada (UL935, UL1029),
Some models Recognized to UL1449 (see below)
• High temperature, flameproof plastic enclosure, 60ºC max surface temp rating
• 120V Model: Protection for LED drivers capable of operating at 120V nominal input
voltage.
• 240V Model: Protection for LED drivers capable of operating at 240V nominal input
voltage or with universal input range of 120V through 240V.
• 347V Model: Protection for LED drivers capable of operating at 347V nominal input
voltage or with universal input range of 277V through 347V.
• 277V Model: Protection for LED drivers capable of operating at 277V input voltage
or with universal input range of 120V through 277V.
• 480V Model: Protection for LED drivers capable of operating at 480V input voltage
or with universal input ranges of 277V through 480V or 347V through 480V.
Note: While the standard BSP3-277 is Recognized to UL1449, the BSP3-277(LC) is not
Model Mains
Voltage
Continuous
Max Voltage Rating Measured Limiting
Voltage
Mode: (MLV)
Nominal
Current
(In)
Max Clamping
Voltage
8/20 µS @ 10kA
UL1449 UL935/
UL1029
AC DC
BSP3-120 (LC) 120V 150 200
L-N: 610V
L-G: 610V
N-G: 610V
3 600 •
BSP3-208-240 (LC) 240V 275 350
L-N: 1050V
L-G: 1050V
N-G: 1050V
3 1000 •
BSP3-277 (LC) 277V 320 420
L-N: 1140V
L-G: 1140V
N-G: 1140V
3 1500 • •
BSP3-347 (LC) 347V 420 560
L-N: 1250V
L-G: 1250V
N-G: 1250V
3 1900 •
BSP3-480 (LC) 480V 550 715
L-N: 1950V
L-G: 1950V
N-G: 1950V
3 2500 • •
BSP3(LC) series products are designed for use in conjunction with LED Driv-
ers and electronic fluorescent and HID ballasts to provide an additional level
of protection against powerline disturbances in industrial and commercial
applications. The main product feature of the LC series is being smaller and
lower cost than our standard BSP3 series. TheLC series also protect electronic
fluorescent and HID ballasts.
Features
Rev 12-17-2018
9 HUBBELL
' Lighting Companents
T
L
HUBBELL'
www.hubbelllightingcomponents.com
Pg 2 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
1.55”
1.51”
Pulse rating
(8 x 20 μSec)
Strikes Surge
110,000 A
26,500 A
10 3,000 A
100 1,500 A
1,000 700 A
Leads:
12”, stripped
0.63”
Leadwire:
AWG#18 solid
Weight:
0.22 lbs / 87g
Dimensions
Wiring
Black
Green
Line In
Neutral
BSP3
277(LC)
Ground
L
N
G
LED Driver
277V Single
Phase Input
White
Black
Green
Line A In
Line B In
BSP3
480(LC)
Ground
L A
L B
G
LED Driver
480V Single
Phase Input
White
BSP3 and driver voltage must match input voltage
A single phase input from a 3-phase system uses only 2 phase line connections (A-B, B-L or C-A)
BSP3 (LC) Series
BSP3-120(LC) / BSP3-208-240(LC)
BSP3-277(LC) / BSP3-347(LC) / BSP3-480(LC)
Compact 3-Pole LED Driver Surge Protectors
Products related to this Datasheet
LIGHTING SURGE PROTECTOR 480V
LIGHTING SURGE PROTECTOR 120V
LIGHTING SURGE PROTECTOR 240V
LIGHTING SURGE PROTECTOR 347V
LIGHTING SURGE PROTECTOR 277V