9 HUBBELL
' Lighting Components
HUEEELL'
www.hubbelllightingcomponents.com
Pg 1 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
BSP3 Series
BSP3-120 / BSP3-208-240 /
BSP3-277 BSP3-347 / BSP3-480
3-Pole LED Driver & Ballast Surge Protectors
Rev 12-13-2018
BSP3 series products are designed to be used in conjunction with LED Drivers
to provide an additional level of protection against powerline disturbances in
industrial and commercial applications. BSP3 products also protect electronic
fluorescent and HID ballasts.
• The BSP3 Series are 3-leaded devices that protect Line-Ground, Line-Neutral,
and Neutral-Ground connections
• Protects against surges and transients per ANSI C62.41-2002 category C low
(6KV, 1.2/50μS & 3KA, 8/20μS) standard Combo waves and (6KV, 100KHz)
Ring wave
• Protects against surges and transients per new ANSI C82.77-5 2015 category
C medium (10KV, 1.2/50μS & 5KA, 8/20μS) standard Combo waves and (6KV,
100KHz) Ring wave
• UL Recognized Component in the United States and Canada (UL935, UL1029),
Some models Recognized to UL1449 (see below)
• High temperature, flameproof plastic enclosure, 60ºC ambient temperature
rating
• 120V Model: Protection for LED drivers capable of operating at 120V nominal
input voltage.
• 240V Model: Protection for LED drivers capable of operating at 240V nominal
input voltage or with universal input range of 120V through 240V.
• 347V Model: Protection for LED drivers capable of operating at 347V nominal
input voltage or with universal input range of 277V through 347V.
• 277V Model: Protection for LED drivers capable of operating at 277V input
voltage or with universal input range of 120V through 277V.
• 480V Model: Protection for LED drivers capable of operating at 480V input
voltage or with universal input ranges of 277V through 480V or 347V through
480V.
Model Mains
Voltage
Continuous
Max Voltage Rating Measured Limiting
Voltage
Mode: (MLV)
Nominal
Current
(In)
Max Clamping
Voltage
8/20 µS @ 10kA
UL1449 UL935/ UL1029
AC DC
BSP3-120 120V 150 200
L-N: 590V
L-G: 590V
N-G: 590V
3600 •
BSP3-208-240 240V 275 350
LA-LB: 920V
LA-G: 920V
LB-G: 920V
3 1000 •
BSP3-277 277V 320 420
L-N: 1160V
L-G: 1160V
N-G: 1160V
31500 • •
BSP3-347 347V 420 560
L-N: 1460V
L-G: 1460V
N-G: 1460V
31900 •
BSP3-480 480V 550 715
LA-LB: 1930V
LA-G: 1930V
LB-G: 1930V
32500 • •
Features
9 HUBBELL
' Lighting Companants
I
O
O O
_’
O
O
HUBBELL'
www.hubbelllightingcomponents.com
Pg 2 of 2
Copyright © 2018 Hubbell Lighting Components, a division of Hubbell Lighting, Inc. All rights reserved.
Lighting Components
BSP3 Series
BSP3-120 / BSP3-208-240 /
BSP3-277 BSP3-347 / BSP3-480
3-Pole LED Driver & Ballast Surge Protectors
Wiring
Green
Line In
Neutral
BSP3
(120)
(277)
(347)
Ground
L
N
G
LED Driver
347V Single
Phase Input
White
120V
277V
Black
Green
Line A In
Line B In
BSP3
(480)
Ground
L A
L B
G
LED Driver
480V Single
Phase Input
White
Black
1.55”
2.82”
.75”
Threaded Nipple:
½”-NPS
2.25”
Pulse rating
(8 x 20 μSec)
Strikes Surge
110,000 A
26,500 A
10 3,000 A
100 1,500 A
1,000 700 A
Leads:
12”, stripped 0.63”
Leadwire:
AWG#16 stranded
Weight:
0.33 lbs / 128g
Dimensions
BSP3 and driver voltage must match input voltage
A single phase input from a 3-phase system uses only 2 phase line connections (A-B, B-L or C-A)
Products related to this Datasheet
LIGHTING SURGE PROTECTOR 277V
LIGHTING SURGE PROTECTOR 120V
LIGHTING SURGE PROTECTOR 240V
LIGHTING SURGE PROTECTOR 347V
LIGHTING SURGE PROTECTOR 480V