zzzCzzzSzzN-RC Drawing Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
PARTC NUMBER CODING
_ N_- RC
INSULATOR CONTACT MATERIAL ——I:
PR = PBT/ BRASS
OPERATING TEMPERATURE: —40° C TO +105a C.
PROCESSING TEMP: 245°C i5°C FOR 3~5 SECS MAX.
NR = NYLON 6T/ BRASS
OPERATING TEMPERATURE: -40° C TO +105° C.
PROCESSING TEMP: 230"C FOR 60 SECS MAX.
(260°C FOR 10 SECS MAX.)
GR = NYLON 9T/ BRASS
OPERATING TEMPERATURE: -40° C TO +105” C.
PROCESSING TEMP: 230'C FOR 60 SECS MAX.
(260°C FOR 10 SECS MAX.)
5: TERMINATION TVPE
N—UMBER OF POSITIONS
(—CON TACTS PER ROW, 002 THRU 040)
PLATING
(ALL PLATINS HAVE .000030'MOOOOSO' MIN NICXE. WEEiPLATE)
CONTACT SURFACE TERMINATION
B = .000010" GOLD .000100" PURE TIN, MAI—FE
C = .000030" GOLD .000100" PURE TIN, MATTE
E = TIN OVERALL
P = GOLD FLASH OVERALL
B:.012[:0.30] —¢\——
I
H@HEHEHEYiEHEHEHEHEHEHEHE .100[2.54]
' I
< a="" ,="" p‘="" .098[2.50]="" l="" .100[2.54]="" d.025[0.64]="" a="" g}="" g}="" g}="" g}="" @{i‘="" g}="" g}="" g}="" g}="" g}="" g}="" ._.l="" .100="" 2.54]="" @.039[1.00]="" recommended="" pcb="" layout="" a="" b="" teflfighglidnisaii’iion="" 1:15="" dim="" part="" number="" inch="" mm="" inch="" mm="" code="" inch="" mm="" inch="" mm="" ___coozs__n-rc="" 0.100="" 2.54="" 0.200="" 5.08="" ___c003s__n-rc="" 0.200="" 5.08="" 0.300="" 7.62="" aa="" 0230="" 5-84="" 0-120="" 3'05="" ___c0048__n»rc="" 0.300="" 7.62="" 0.400="" 10.16="" ab="" 0-230="" 5-84="" 0-230="" 5-84="" ___cooss__n-rc="" 0.400="" 10.16="" 0.500="" 12.70="" ac="" 0230="" 5.84="" 0320="" 8.13="" ___c006s__n-rc="" 0.500="" 12.70="" 0.600="" 15.24="" ad="" 0.230="" 5.84="" 0.420="" 10.67="" ___c007s_="" _n—rc="" 0.600="" 15.24="" 0.700="" 17.78="" ae="" 0.230="" 5.84="" 0.520="" 13.21="" ___c0085_="" _n-rc="" 0.700="" 17.78="" 0.800="" 20.32="" af="" 0,230="" 5,84="" 0,620="" 15.75="" ___coo95_="" _n-rc="" 0.800="" 20.32="" 0.900="" 22.86="" ag="" 0230="" 5.84="" 0_720="" 18.29="" ___c0105_="" _n—rc="" 0.900="" 22.86="" 1.000="" 25.40="" ah="" 0230="" 5.84="" 0.820="" 20.83="" ___c0115_="" _n'rc="" 1.000="" 25.40="" 1.100="" 27.94="" a1="" 0230="" 5.84="" 0.900="" 22.86="" ___colzs__n-rc="" 1.100="" 27.94="" 1.200="" 30.48="" a]="" 0230="" 5.84="" 1.000="" 25.40="" ___c013s_="" _n-rc="" 1.200="" 30.48="" 1.300="" 33.02="" ak="" 0230="" 5.84="" 0.035="" 0.89="" ___c014s_="" _n-rc="" 1.300="" 33.02="" 1.400="" 35.56="" ___colss__n-rc="" 1.400="" 35.56="" 1.500="" 38.10="" ___c016s_="" _n-rc="" 1.500="" 38.10="" 1.600="" 40.64="" fa="" 0318="" 8-03="" 0-120="" 3‘05="" ___c017s_="" _n—rc="" 1.600="" 40.64="" 1.700="" 43.18="" f8="" 0318="" 8.08="" 0.220="" 5.59="" ___co1es_="" _n»rc="" 1.700="" 43.18="" 1.800="" 45.72="" fc="" 0.318="" 8.08="" 0.320="" 8.13="" ___co19s__n-rc="" 1.800="" 45.72="" 1.900="" 48.26="" fd="" 0.318="" 8.08="" 0.420="" 10.67="" ___c0205_="" _n-rc="" 1.900="" 48.26="" 2.000="" 50.80="" fe="" 0,313="" 303="" 0520="" 13,21="" ___c021s_="" _n»rc="" 2.000="" 50.80="" 2.100="" 53.34="" ff="" 0318="" 3,03="" 0,620="" 1575="" ___c0225__n-rc="" 2.100="" 53.34="" 2.200="" 55.88="" fg="" 0.318="" 8.08="" 0.710="" 18.03="" ___c023s__n-rc="" 2.200="" 55.88="" 2.300="" 58.42="" ph="" 0318="" 808="" 0810="" 2057="" ___c0245_="" _n-rc="" 2.300="" 58.42="" 2.400="" 60.96="" h="" 0318="" 8-08="" 0910="" 23-11="" "£3330?="" 3233="" 2323="" 3233="" 2233="" f]="" 0318="" 8'08="" 0'050="" 1‘27="" ___c027s_="" _n-rc="" 2.600="" 66.04="" 2.700="" 68.58="" ___c0286_="" _n»rc="" 2.700="" 68.58="" 2.800="" 71.12="" za="" 0120="" 3-05="" 0-120="" 3-05="" ___c029s__n-rc="" 2.800="" 71.12="" 2.900="" 73.66="" zb="" 0-120="" 3-05="" 0-095="" 2-41="" ___c03os__n-rc="" 2.900="" 73.66="" 3.000="" 76.20="" zc="" 0.120="" 3.05="" 0.260="" 6.60="" ___c031s_="" _n—rc="" 3.000="" 76.20="" 3.100="" 78.74="" zd="" 0.120="" 3.05="" 0.610="" 15.49="" ___co3zs__n-rc="" 3.100="" 78.74="" 3.200="" 81.28="" zi="" 0.520="" 13.21="" 0.110="" 2.79="" ___c033s__n—rc="" 3.200="" 81.28="" 3.300="" 83.82="" 1]="" 0.720="" 1329="" (1110="" 2.79="" ___c034s_="" _n-rc="" 3.300="" 83.82="" 3.400="" 86.36="" 20="" 0320="" 20.83="" 0110="" 2.79="" ___c03ss_="" _nvrc="" 3.400="" 86.36="" 3.500="" 88.90="" 2q="" 1.020="" 25.91="" 0.110="" 2.79="" ___c036s__n-rc="" 3.500="" 88.90="" 3.600="" 91.44="" zr="" 1.220="" 30.99="" 0.110="" 2.79="" ___c037s_="" _n-rc="" 3.600="" 91.44="" 3.700="" 93.98="" ___c038s_="" _n»rc="" 3.700="" 93.98="" 3.800="" 96.52="" ___co39s_="" _n-rc="" 3.800="" 96.52="" 3.900="" 99.06="" __c0405_="" _n-rc="" 3.900="" 99.06="" 4.000="" 101.60="" sullins="" :ouuunn="" nun-ions="">
Pb
R
oHS COMPLIANT
.098 2.50
.025 0.64
A
.100 2.54
B
.012[ 0.30]
.100 2.54
HEAD DIM.
TAIL DIM.
A
.100 2.54 .039 1.00
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0, BLACK.
2. CONTACT MATERIAL: SEE PART NUMBER CODING.
3. CONTACT PLATING: SEE PART NUMBER CODING.
4. CURRENT RATING: 3 AMPS PER CONTACT.
5. INSULATOR RESISTANCE: 5000 MEGOHMS MIN.
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. DIELECTRIC WITHSTANDING: 1000 VAC.
8.
OPERATING TEMPERATURE:
SEE PART NUMBER CODING.
9. *PROCESSING TEMP.: SEE PART NUMBER CODING.
*INDICATED TEMPERATURE AND TIME IS FOR COMPONENT INSULATOR. HIGHER PROCESSING
TEMPERATURES MAY BE USED, PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB,
AND INSULATOR DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
2268
INITIAL RELEASE
03/21/2011
LH
B
2422 ADD 'P' PLATING OPTION, OBSOLETE 11139
08/04/2011
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES[MM]
TOLERANCES: ANGULAR:
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
INTERPRET DIMENSIONS
AND TOLERANCING
PER: ASME Y14.5M-2009
DATE
NAME
DRAWN
C
DWG. NO.
REV
SHEET 1 OF 1
SCALE: 5:1
LH
11635
B
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HEADER MALE .100" PITCH, STRAIGHT
_ R_C_ _ _S_ _N-RC
FILE NAME: Z:\ECO PENDING\2422, TAIWAN HEADER 100 CC ADD P PLATING\11635, _ R_C_ _ _S_ _N-RC, ST PRINT: 8/26/2011
TITLE
03/21/2011
PART NUMBER
SIZE
CAGE CODE
54453
Products related to this Datasheet
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 1POS
CONN HEADER VERT 9POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 8POS 2.54MM
CONN HEADER VERT 2POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 6POS 2.54MM
CONN HEADER VERT 3POS 2.54MM
CONN HEADER VERT 12POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 4POS 2.54MM
CONN HEADER VERT 1POS
CONN HEADER VERT 40POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN HEADER VERT 5POS 2.54MM
CONN HEADER VERT 9POS 2.54MM
CONN HEADER VERT 14POS 2.54MM