Z+ Series Datasheet by TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet
TDK-Lambda
1931-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
Z+ Series
Features
2U high
Built-in USB, RS-232 & RS-485 Interface
Optional LAN, GPIB & Isolated Analog Programming
Bench or Rack Mount
Constant Current or Voltage Modes
Five Year Warranty
200-800W Programmable Power Supplies
Key Market Segments & Applications
Voltage Current Max Ripple Noise Ripple Effi ciency Front Panel
Adjust Adjust Power 5Hz-1MHz 20MHz BW 5Hz-1MHz % Output Jacks
Model Range Range (W) (mV) (mV) (mA) (100-200VAC) (Option)
Z10-20-U 0 - 10 0 - 20 200 5 50 50 80 / 82 Yes
Z10-40-U 0 - 10 0 - 40 400 5 50 50 80 / 82 Yes
Z10-60-U 0 - 10 0 - 60 600 6.25 75 75 80 / 82 Yes
Z10-72-U 0 - 10 0 - 72 720 6.25 75 75 80 / 82 Yes
Z20-10-U 0 - 20 0 - 10 200 5 50 30 82 / 84 Yes
Z20-20-U 0 - 20 0 - 20 400 5 50 30 81 / 83 Yes
Z20-30-U 0 - 20 0 - 30 600 6.25 75 45 82 / 84 Yes
Z20-40-U 0 - 20 0 - 40 800 6.25 75 45 82 / 84 Yes
Z36-6-U 0 - 36 0 - 6 216 5 50 15 83 / 85 Yes
Z36-12-U 0 - 36 0 - 12 432 5 50 15 83 / 85 Yes
Z36-18-U 0 - 36 0 - 18 648 6.25 75 22 84 / 85 Yes
Z36-24-U 0 - 36 0 - 24 864 6.25 75 22 84 / 85 Yes
Z60-3.5-U 0 - 60 0 - 3.5 210 5 50 8 83 / 85 Yes
Z60-7-U 0 - 60 0 - 7 420 5 50 8 83 / 85 Yes
Z60-10-U 0 - 60 0 - 10 600 6.25 75 12 83 / 85 Yes
Z60-14-U 0 - 60 0 - 14 840 6.25 75 12 83 / 85 Yes
Z100-2-U 0 - 100 0 - 2 200 8 80 3 83 / 85 No
Z100-4-U 0 - 100 0 - 4 400 8 80 3 84 / 86 No
Z100-6-U 0 - 100 0 - 6 600 10 100 4.5 84 / 86 No
Z100-8-U 0 - 100 0 - 8 800 10 100 4.5 84 / 86 No
Model Selector
Part Number
19” Rack Housing
(Accepts four 105mm width units or six 70mm width units) Z-NL100
Blanking Panel for 19” Rack (70mm) Z-BP
Blanking Panel for 19” Rack (105mm) Z-WBP
Dual/Triple Housing
(Accepts two 105mm case units or three 70mm case units) Z-NL200
Serial Link Cable (One is included with each power supply) Z-RJ45
Communication Cable RS485 Z-485-9
Communication Cable RS232 Z-232-9
North American Line Cord (One included with -U suffi x) Z-U
Accessories
Option Code
Front panel terminals (60V or 24A max)* -L
Front panel insulated output sockets (100V or 24A max)* -L2
Only one of the options below can be included:
GPIB Interface* -IEEE
Voltage Programming Isolated Analog Interface* -IS510
Current Programming Isolated Analog Interface* -IS420
LAN Interface -LAN
*Requires wide body (105mm) case style
Options
Z10-20-LAN-L-U
Part Number Example
TDK-Lambda Dmvn programmmg resp lime (CV) Magma mom, m Vmax) Zero load
1941-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B2: Oct 2017
Z+ Series
Model Z10 Z20 Z36 Z60 Z100
Load Regulation CV 2mV + 0.01% of rated voltage over 0 - 100% load change
Line Regulation CV 2mV + 0.01% of rated voltage over a 85 - 132 or 170 - 265VAC line change
Recovery Time (1) CV 1ms
Temperature Coeffi cient CV 30ppm/°C following 30 minute warm up
Temperature Stability CV 0.02% of rated voltage over 8 hours following 30 minute warm up time
Warm up Drift (2) CV <0.05% of rated voltage + 2mV of rated output voltage
Up programming response time (10-90% or 90-10% of Vmax) CV 15ms 30ms 30ms 50ms 50ms
Down programming resp time (CV) (10-90% or 90-10% of Vmax) Full load 10ms 30ms 30ms 50ms 50ms
Down programming resp time (CV) (90-10% of Vmax) Zero load 190ms 200ms 250ms 310ms 900ms
Load Regulation CC 5mA + 0.01% of rated current over 0 - 100% Vout change
Load Regulation thermal drift CC < 0.05% of rated current over 30 minutes after load change
Line Regulation CC 2mA + 0.01% of rated current over a 85 - 132 or 170 - 265VAC line change
Temperature Coeffi cient CC 100ppm/°C of rated current after 30 minute warm up time
Temperature Stability CC 0.05% of rated current over 8 hours following 30 minute warm up time
Warm up Drift (2) CC <±0.1% of rated current
Vout & Iout programming & readback resolution Digitally < 0.012% of rated voltage/current
Vout & Iout programming & readback accuracy Digitally < 0.05% of rated voltage, < 0.1% of rated current
Voltage & Current Programming Analog By either Voltage (0-5V or 0-10V) or Resistance (0-5k or 0-10k)
Voltage & Current Monitoring Analog 0-5V or 0-10V Voltage (user selectable), ±1% accuracy
Overvoltage Shutdown (user programmable) V 0.5 - 12 1 - 24 2 - 40 5 - 66 5 - 110
Overtemperature Protection - User selectable - latched or non-latching
Display - Voltage - 4 digits. Accuracy 0.5% of rated voltage or current ±1 count
Remote On/Off - By applied voltage or dry contact relay (user selectable logic)
Output Good - Open Collector, Low on fail
Remote Sense Compensation (per wire) V 1 1 2 3 5
Communication Interface - RS232, RS485 & USB standard, IEEE488 (GPIB) & LAN optional
Series Operation - Up to two identical units (with external diodes)
Parallel Operation - Up to six units in master-slave confi guration
Input Voltage / Frequency (3) - 85-265VAC, 47-63Hz
Inrush Current - < 25A
Hold Up Time (Typical) ms 16ms
Power Factor Correction - Complies with EN61000-3-2 Class A (0.99 typ)
Operating Temperature °C 0 - 50°C
Storage Temperature °C -20 to +85°C
Humidity (non condensing) %RH Operating: 10 - 90%RH, Storage 10 - 95%RH
Cooling - Internal temperature controlled fan
Withstand Voltage - I/P to GND 2kVAC, I/P to O/P 3kVAC, O/P to GND 1380VDC 1 min
Insulation Resistance - >100M at 25°C & 70%RH
Vibration (non operating) - IEC60068-2-64
Shock - <20G, half sine, 11ms. IEC60068-2-27
Safety Agency Certifi cations - UL61010-1, EN61010-1, IEC61010 (Designed to meet UL/EN60950-1)
Immunity - IEC61326 (Designed to meet EN55022 / EN55024)
Conducted & Radiated EMI - EN55022-B, FCC part 15-B, VCCI-B
Size (H x W x D) (Excluding handles and busbars) mm Standard body 83 x 70 x 350mm; Wide Body 83 x 105 x 350mm
Weight kg Standard body 1.9kg; Wide Body 2.4kg
Warranty yrs Five Years
Specifi cations (See website for detailed specifi cations)
Notes:
(1) Recovery to within 0.5% of rated voltage after a load
change of 10-90% (Output current 10-100% of Imax)
(2) Over 30 minute warm up time after power on
(3) Derate for 85-100 VAC; Z10-72-U (66A), Z20-40-U
(36A), Z36-24-U (20A), Z60-14-U (12.5A), Z100-8-U
(7.5A)
For Additional Information, please visit
us.tdk-lambda.com/lp/products/zplus-series.htm

Products related to this Datasheet

Z+ RS232 CABLE (9 PIN)
AC/DC PROGRAMMABLE SUPPLY 0-10V
AC/DC PROGRAMMABLE SUPPLY 0-20V
AC/DC PROGRAMMABLE SUPPLY 0-20V
AC/DC PROGRAMMABLE SUPPLY 0-100V
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-60V
AC/DC PROGRAMMABLE SUPPLY 0-60V
Z+ RS485 CABLE (9 PIN)
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-36V
HOUSING 19" RACK
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-20V
AC/DC PROGRAMMABLE SUPPLY 0-20V
AC/DC PROGRAMMABLE SUPPLY 0-100V
AC/DC PROGRAMMABLE SUPPLY 0-10V
AC/DC PROGRAMMABLE SUPPLY 0-10V
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-10V
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-100V
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-10V
AC/DC PROGRAMMABLE SUPPLY 0-36V
AC/DC PROGRAMMABLE SUPPLY 0-60V
AC/DC PROGRAMMABLE SUPPLY 0-60V
AC/DC PROGRAMMABLE SUPPLY 0-100V
AC/DC PROGRAMMABLE SUPPLY 0-20V
AC/DC PROGRAMMABLE SUPPLY 0-20V