nexpefla
http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/
htt : www.nex eria.com
salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
I . 'foundedbyPhIhps
1. Product profile
1.1 General description
PNP Resistor-Equipped Transistors (RET).
[1] Also available in SOT54A and SOT54 variant packages (see Section 2)
1.2 Features
1.3 Applications
1.4 Quick reference data
PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Rev. 05 — 2 September 2009 Product data sheet
Table 1. Product overview
Type number Package NPN
complement
NXP JEITA JEDEC
PDTA113EE SOT416 SC-75 - PDTC113EE
PDTA113EK SOT346 SC-59A TO-236 PDTC113EK
PDTA113EM SOT883 SC-101 - PDTC113EM
PDTA113ES[1] SOT54 (TO-92) SC-43A TO-92 PDTC113ES
PDTA113ET SOT23 - TO-236AB PDTC113ET
PDTA113EU SOT323 SC-70 - PDTC113EU
nBuilt-in bias resistors nReduces component count
nSimplifies circuit design nReduces pick and place costs
nGeneral purpose switching and
amplification
nCircuit drivers
nInverter and interface circuits
Table 2. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VCEO collector-emitter voltage open base - - −50 V
IOoutput current (DC) - - −100 mA
R1 bias resistor 1 (input) 0.7 1 1.3 kΩ
R2/R1 bias resistor ratio 0.8 1 1.2
: :
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 2 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
2. Pinning information
Table 3. Pinning
Pin Description Simplified outline Symbol
SOT54
1 input (base)
2 output (collector)
3 GND (emitter)
SOT54A
1 input (base)
2 output (collector)
3 GND (emitter)
SOT54 variant
1 input (base)
2 output (collector)
3 GND (emitter)
SOT23, SOT323, SOT346, SOT416
1 input (base)
2 GND (emitter)
3 output (collector)
SOT883
1 input (base)
2 GND (emitter)
3 output (collector)
001aab347
1
2
3
006aaa148
R1
R2
2
3
1
001aab348
1
2
3
006aaa148
R1
R2
2
3
1
001aab447
1
2
3
006aaa148
R1
R2
2
3
1
006aaa144
12
3
sym003
3
2
1R1
R2
3
1
2
Transparent
top view
sym003
3
2
1R1
R2
de,
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 3 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
3. Ordering information
[1] Also available in SOT54A and SOT54 variant packages (see Section 2 and Section 9).
4. Marking
[1] * = -: made in Hong Kong
* = p: made in Hong Kong
* = t: made in Malaysia
* = W: made in China
Table 4. Ordering information
Type number Package
Name Description Version
PDTA113EE SC-75 plastic surface mounted package; 3 leads SOT416
PDTA113EK SC-59A plastic surface mounted package; 3 leads SOT346
PDTA113EM SC-101 leadless ultra small plastic package; 3 solder lands;
body 1.0 × 0.6 × 0.5 mm SOT883
PDTA113ES[1] SC-43A plastic single-ended leaded (through hole) package;
3 leads SOT54
PDTA113ET - plastic surface mounted package; 3 leads SOT23
PDTA113EU SC-70 plastic surface mounted package; 3 leads SOT323
Table 5. Marking codes
Type number Marking code[1]
PDTA113EE 16
PDTA113EK 17
PDTA113EM G4
PDTA113ES TA113E
PDTA113ET *15
PDTA113EU *14
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 4 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
5. Limiting values
[1] Refer to standard mounting conditions
[2] Reflow soldering is the only recommended soldering method.
[3] Refer to SOT883 standard mounting conditions; FR4 printed-circuit board with 60 µm copper strip line.
6. Thermal characteristics
[1] Refer to standard mounting conditions.
[2] Reflow soldering is the only recommended soldering method.
[3] Refer to SOT883 standard mounting conditions; FR4 printed-circuit board with 60 µm copper strip line.
Table 6. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCBO collector-base voltage open emitter - −50 V
VCEO collector-emitter voltage open base - −50 V
VEBO emitter-base voltage open collector - −10 V
VIinput voltage
positive - +10 V
negative - −10 V
IOoutput current (DC) - −100 mA
ICM peak collector current - −100 mA
Ptot total power dissipation Tamb ≤ 25 °C
SOT416 [1] - 150 mW
SOT346 [1] - 250 mW
SOT883 [2][3] - 250 mW
SOT54 [1] - 500 mW
SOT23 [1] - 250 mW
SOT323 [1] - 200 mW
Tstg storage temperature −65 +150 °C
Tjjunction temperature - 150 °C
Tamb ambient temperature −65 +150 °C
Table 7. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient in free air
SOT416 [1] - - 833 K/W
SOT346 [1] - - 500 K/W
SOT883 [2][3] - - 500 K/W
SOT54 [1] - - 250 K/W
SOT23 [1] - - 500 K/W
SOT323 [1] - - 625 K/W
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 5 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
7. Characteristics
Table 8. Characteristics
T
amb
= 25
°
C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
ICBO collector-base cut-off
current VCB = −50 V; IE = 0 A - - −100 nA
ICEO collector-emitter
cut-off current VCE = −30 V; IB = 0 A - - −1µA
VCE = −30 V; IB = 0 A;
Tj= 150 °C--−50 µA
IEBO emitter-base cut-off
current VEB = −5 V; IC = 0 A - - −4mA
hFE DC current gain VCE = −5 V; IC = −40 mA 30 - -
VCEsat collector-emitter
saturation voltage IC = −30 mA; IB = −1.5 mA - - −150 mV
VI(off) off-state input voltage VCE = −5 V; IC = −100 µA-−1.3 −0.5 V
VI(on) on-state input voltage VCE = −300 mV; IC = −20 mA −2−1.7 - V
R1 bias resistor 1 (input) 0.7 1 1.3 kΩ
R2/R1 bias resistor ratio 0.8 1 1.2
Cccollector capacitance VCB = −10 V; IE = ie = 0 A;
f=1MHz --2pF
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 6 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
VCE = −5 V
(1) Tamb = 100 °C
(2) Tamb = 25 °C
(3) Tamb = −40 °C
IC/IB = 20
(1) Tamb = 100 °C
(2) Tamb = 25 °C
(3) Tamb = −40 °C
Fig 1. DC current gain as a function of collector
current; typical values Fig 2. Collector-emitter saturation voltage as a
function of collector current; typical values
VCE = −0.3 V
(1) Tamb = −40 °C
(2) Tamb = 25 °C
(3) Tamb = 100 °C
VCE = −5 V
(1) Tamb = −40 °C
(2) Tamb = 25 °C
(3) Tamb = 100 °C
Fig 3. On-state input voltage as a function of
collector current; typical values Fig 4. Off-state input voltage as a function of
collector current; typical values
IC (mA)
−10−1−102
−10−1
006aaa115
10
1
102
hFE
10−1
(1)
(2)
(3)
006aaa116
IC (mA)
−10 −102
−10−1
−1
VCEsat
(V)
−10−2
(1)
(3)
(2)
006aaa117
IC (mA)
−10−1−102
−10−1
−1
−10
VI(on)
(V)
−10−1
(1)
(2)
(3)
IC (mA)
−10−1−10−1
006aaa118
−1
−10
VI(off)
(V)
−10−1
(1)
(2)
(3)
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 7 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
8. Package outline
Fig 5. Package outline SOT416 (SC-75)
UNIT A1
max bpcDEe1HELpQw
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1 0.30
0.15 0.25
0.10 1.8
1.4 0.9
0.7 0.5
e
11.75
1.45 0.2
v
0.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15 0.23
0.13
SOT416 SC-75
wM
bp
D
e1
e
A
A1
Lp
Q
detail X
HE
EAB
B
vMA
0 0.5 1 mm
scale
A
0.95
0.60
c
X
12
3
Plastic surface-mounted package; 3 leads SOT416
04-11-04
06-03-16
E©W
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 8 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 6. Package outline SOT346 (SC-59A/TO-236)
UNIT A1bpcDE e1HELpQwv
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.50
0.35 0.26
0.10 3.1
2.7 1.7
1.3 0.95
e
1.9 3.0
2.5 0.33
0.23 0.2
0.2
DIMENSIONS (mm are the original dimensions)
0.6
0.2
SOT346 TO-236 SC-59A
bp
D
e1
e
A
A1
Lp
Q
detail X
HE
E
wM
vMA
B
A
B
0 1 2 mm
scale
A
1.3
1.0 0.1
0.013
c
X
12
3
Plastic surface-mounted package; 3 leads SOT346
04-11-11
06-03-16
S©m
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 9 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 7. Package outline SOT883 (SC-101)
UNIT A1
max.
A(1) bb
1e1
eLL
1
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.50
0.46 0.20
0.12 0.55
0.47
0.03 0.62
0.55 0.35 0.65
DIMENSIONS (mm are the original dimensions)
Note
1. Including plating thickness
0.30
0.22
0.30
0.22
SOT883 SC-101 03-02-05
03-04-03
DE
1.02
0.95
L
E
2
3
1
b
b1
A1
A
D
L1
0 0.5 1 mm
scale
Leadless ultra small plastic package; 3 solder lands; body 1.0 x 0.6 x 0.5 mm SOT883
e
e1
S©m
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 10 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 8. Package outline SOT54 (SC-43A/TO-92)
UNIT A
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 5.2
5.0
b
0.48
0.40
c
0.45
0.38
D
4.8
4.4
d
1.7
1.4
E
4.2
3.6
L
14.5
12.7
e
2.54
e1
1.27
L1(1)
max.
2.5
b1
0.66
0.55
DIMENSIONS (mm are the original dimensions)
Note
1. Terminal dimensions within this zone are uncontrolled to allow for flow of plastic and terminal irregularities.
SOT54 TO-92 SC-43A 04-06-28
04-11-16
A L
0 2.5 5 mm
scale
b
c
D
b1L1
d
E
Plastic single-ended leaded (through hole) package; 3 leads SOT54
e1
e
1
2
3
E
I
i‘Dl,
[\rlt
E:
E@W
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 11 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 9. Package outline SOT54A
UNIT A
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 5.2
5.0
b
0.48
0.40
c
0.45
0.38
D
4.8
4.4
d
1.7
1.4
E
4.2
3.6
L
14.5
12.7 3
2
e
5.08
e1L2
2.54
L1(1)
max.
3
b1
0.66
0.55
DIMENSIONS (mm are the original dimensions)
Note
1. Terminal dimensions within this zone are uncontrolled to allow for flow of plastic and terminal irregularities.
SOT54A 97-05-13
04-06-28
AL
0 2.5 5 mm
scale
b
c
D
b1
L1
L2
d
E
Plastic single-ended leaded (through hole) package; 3 leads (wide pitch) SOT54A
e1
e
1
2
3
S©m
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 12 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 10. Package outline SOT54 variant
UNIT A
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 5.2
5.0
b
0.48
0.40
c
0.45
0.38
D
4.8
4.4
d
1.7
1.4
E
4.2
3.6
L
14.5
12.7
e
2.54
e1
1.27
L1(1)
max
L2
max
2.5 2.5
b1
0.66
0.55
DIMENSIONS (mm are the original dimensions)
Note
1. Terminal dimensions within this zone are uncontrolled to allow for flow of plastic and terminal irregularities.
SOT54 variant
A L
0 2.5 5 mm
scale
b
c
D
b1L1
d
E
Plastic single-ended leaded (through hole) package; 3 leads (on-circle) SOT54 variant
1
2
3
L2
e1
e
e1
04-06-28
05-01-10
Rag—J
E©
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 13 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 11. Package outline SOT23 (TO-236AB)
UNIT A1
max. bpcDE e1HELpQwv
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
04-11-04
06-03-16
IEC JEDEC JEITA
mm 0.1 0.48
0.38 0.15
0.09 3.0
2.8 1.4
1.2 0.95
e
1.9 2.5
2.1 0.55
0.45 0.1
0.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
SOT23 TO-236AB
bp
D
e1
e
A
A1
Lp
Q
detail X
HE
E
wM
vMA
B
AB
0 1 2 mm
scale
A
1.1
0.9
c
X
12
3
Plastic surface-mounted package; 3 leads SOT23
SQ
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 14 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
Fig 12. Package outline SOT323 (SC-70)
UNIT A1
max bpcD Ee1HELpQwv
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1
1.1
0.8 0.4
0.3 0.25
0.10 2.2
1.8 1.35
1.15 0.65
e
1.3 2.2
2.0 0.23
0.13 0.20.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
SOT323 SC-70
wM
bp
D
e1
e
A
B
A1
Lp
Q
detail X
c
HE
E
vMA
AB
y
0 1 2 mm
scale
A
X
12
3
Plastic surface-mounted package; 3 leads SOT323
04-11-04
06-03-16
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 15 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
9. Packing information
[1] For further information and the availability of packing methods, see Section 12.
Table 9. Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.
[1]
Type number Package Description Packing quantity
3000 5000 10000
PDTA113EE SOT416 4 mm pitch, 8 mm tape and reel -115 - -135
PDTA113EK SOT346 4 mm pitch, 8 mm tape and reel -115 - -135
PDTA113EM SOT883 2 mm pitch, 8 mm tape and reel - - -315
PDTA113ES SOT54 bulk, straight leads - -412 -
SOT54A tape and reel, wide pitch - - -116
SOT54A tape ammopack, wide patch - - -126
SOT54 variant bulk, delta pinning - -112 -
PDTA113ET SOT23 4 mm pitch, 8 mm tape and reel -215 - -235
PDTA113EU SOT323 4 mm pitch, 8 mm tape and reel -115 - -135
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 16 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
10. Revision history
Table 10. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PDTA113E_SER_5 20090902 Product data sheet - PDTA113E_SER_4
Modifications: •This data sheet was changed to reflect the new company name NXP Semiconductors,
including new legal definitions and disclaimers. No changes were made to the technical
content.
•Figure 5 “Package outline SOT416 (SC-75)” updated
•Figure 6 “Package outline SOT346 (SC-59A/TO-236)” updated
•Figure 11 “Package outline SOT23 (TO-236AB)” updated
•Figure 12 “Package outline SOT323 (SC-70)” updated
PDTA113E_SER_4 20050405 Product data sheet - PDTA113ET_3
PDTA113ET_3 20040720 Objective data sheet - PDTA113ET_2
PDTA113ET_2 20040415 Objective data sheet - PDTA113ET_1
PDTA113ET_1 20040316 Objective data sheet - -
PDTA113E_SER_5 © NXP B.V. 2009. All rights reserved.
Product data sheet Rev. 05 — 2 September 2009 17 of 18
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
11. Legal information
11.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
11.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
11.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, NXP Semiconductors does not give any representations or
warranties, expressed or implied, as to the accuracy or completeness of such
information and shall have no liability for the consequences of use of such
information.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors accepts no liability for inclusion and/or use of
NXP Semiconductors products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — NXP Semiconductors products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.nxp.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by NXP Semiconductors. In case of
any inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
11.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
12. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
founded by
PHILIPS
NXP Semiconductors PDTA113E series
PNP resistor-equipped transistors; R1 = 1 kΩ, R2 = 1 kΩ
© NXP B.V. 2009. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 2 September 2009
Document identifier: PDTA113E_SER_5
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
13. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description. . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data. . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information . . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information . . . . . . . . . . . . . . . . . . . . . 3
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 4
6 Thermal characteristics. . . . . . . . . . . . . . . . . . . 4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 7
9 Packing information. . . . . . . . . . . . . . . . . . . . . 15
10 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 16
11 Legal information. . . . . . . . . . . . . . . . . . . . . . . 17
11.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 17
11.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
11.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
11.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 17
12 Contact information. . . . . . . . . . . . . . . . . . . . . 17
13 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Products related to this Datasheet
TRANS PREBIAS PNP 150MW SC75
TRANS PREBIAS PNP 250MW SMT3
TRANS PREBIAS PNP 250MW SOT883
TRANS PREBIAS PNP 500MW TO92-3
TRANS PREBIAS PNP 250MW TO236AB
TRANS PREBIAS PNP 200MW SOT323