6ESRM-3 Drawing Datasheet by TE Connectivity Corcom Filters
View All Related Products | Download PDF Datasheet
SAFETY ORGANIZATIONS
THIS MIME HAS BEHI FINALLY REWIZED. ERIIFIEH [R APPRUVED
BY THE LISTED AGENCY. THEREFORE. ALL TEST/EQUIWENTS SPECIFIED
IN TIE LATEST REVISIM “5 TIE FMDIING MHICV STAID‘RDS
HAVE BEEN PET:
ll RECOGNIZED: ll 4‘28
$A (fRTIFIED: (SA 8222 NIL 42
VIE N’PROVED: EN 603204
OPERATING SPECIFICATIONS
LINE man/VuT/IGE: Is NIP. 250 VAC. LL. CSA
ID MP. 250 VAC. VI}:
RELIABILITY SPECIFICATIONS' CUSTOMER DRAWING
m CATALOG TI GESRMia
IuIIIJIIY: 2| films a 401: 952 NIL ECNT! APPRVI] DATE
WENT OVEN“) T651: STIHES Ir F09 13-014594 TAM lSSEPl3
TEST SPEEIFICATIGNS:
UBAMJULIR. Gm (MINI) KNIT/II}V
ZO'EANDSOZRH
LINE mummy: 54mm:
RECOMMENDED RECEIVING INSPECTION HIPUT:
LITE TO GROUND: Isoo VAC Fm I IIINuIE
LINE TU LINE: I450 IInc FOR I NINuIE
\
/
6 . 3mm
TERM | NALS
40.0 W
(33.4
27.4—— f (2]
FRONT MOUNT PANEL CUTOUT
+OI12 €253.11
R5.94 30'23 ‘0~00 (2]
MAX
+0.12
70%
———I-— 2270
<—25il “i?="" 3.3="" through="" x="" 90“="" (21="" ..="" parts="" ml="" wv="" with="" wm="" electwi="" 138-702="" wificmim="" ffl?="" “am="" $5510.25="" son="" son(minimun)="" insertiijn="" ldsx="" um:="" "wise="" imam="" e="" tijleemie="" be="" 10.53="" _="" '="" "k="" i="" "mam="" a="" finish:="" as="" supplied="" mmgg‘fg="" aggzoflfifim="" w////////////notes:="" "="" '="" nil.="" i="" customer="" drawing="" ,="" ,2;="" w;="" m/m="" mmw‘mglmw/m="" i="" i="" will="" asmmzts="" part="" nu.="" imam-3="" pm="" mum="" in="" "in="" benin”:="" m="" m.="" u="" um":="" mlnumsx="" m="" mums,="" ii="" my="" ml="" mumnmomwmmnmmn.="" "nun="" v1="" mm‘m‘m‘lnm="" heidi":="" mum="" “hm="" mm="" w="" ljd="" fcu="" you:="" mr:="" mm="" imam="" i="" i="" i="" i7f£ialn="" w="" m"="" gesrm-fl="" w="">—25il>
Products related to this Datasheet
PWR ENT RCPT IEC320-C14 PANEL QC