PLR135/T9 Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF DatasheetDATASH E ET
1
Copyright © 2010, Everlight All Rights Reserved. Release Date : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Photolink- Fiber Optic Receiver
PLR135/T9
Features
High PD sensitivity optimized for red light
Data : NRZ signal
Low power consumption for extended battery life
Built-in threshold control for improved noise Margin
The product itself will remain within RoHS compliant version.
Receiver sensitivity: up to –27dBm (Min. for 16Mbps)
The product itself will remain within RoHS compliant version.
Compliance with EU REACH
Compilance Halogen Free(Br<900ppm,Cl<900ppm,Br+Cl<1500ppm)
Description
The optical receiver is packaged with custom optic data link interface, integrated
on a proprietary CMOS PDIC process.
The unit functions by converting optical signals into electric ones.
The unit is operated at 2.4 ~ 5.5 V and the signal output interface is TTL
compatible with high performance at low power consumption.
Applications
Digital Optical Data-Link
Dolby AC-3 Digital Audio Interface
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
2
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Absolute Maximum Ratings (Ta=25℃)
Parameter
Symbol
Rating
Unit
Supply Voltage
Vcc
-0.5 ~ +5.5
V
Output Voltage
Vout
Vcc +0.3
V
Storage Temperature
Tstg
-40 to 85
ºC
Operating Temperature
Topr
-20 to 70
ºC
Soldering Temperature
Tsol
260*
ºC
Human Body Model ESD
HBM
2000
V
Machine Model ESD
MM
100
V
Notes: Soldering time≦10 seconds.
Recommended Operating Conditions
Parameter
Symbol
Conditions
MIN.
TYP.
MAX.
Unit
Supply Voltage
Vcc
-
2.4
3.0
5.50
V
Electro-Optical Characteristics (Ta=25℃,Vcc=3V, CL= 5pf)
Parameter
Symbol
Conditions
MIN.
TYP.
MAX.
Unit
Peak sensitivity wavelength
p
-
-
650
-
nm
Transmission Distance
d
*1
0.2
--
5
m
Maximum receiver power
Pc,max
Refer to Fig.1
-
-
-14
dBm
Minimum receiver power
Pc,min
Refer to Fig.1
-27
-
-
dBm
Dissipation current
Icc
Refer to Fig.2
-
4
12
mA
High level output voltage
VOH
Refer to Fig.3
2.1
2.5
-
V
Low level output voltage
VOL
Refer to Fig.3
-
0.2
0.4
V
Rise time
tr
Refer to Fig.3
-
10
20
ns
Fall time
tf
Refer to Fig.3
-
10
20
ns
Propagation delay Low to High
tPLH
Refer to Fig.3
-
-
120
ns
Propagation delay High to Low
tPHL
Refer to Fig.3
-
-
120
ns
Pulse Width Distortion
tw
Refer to Fig.3
-25
-
+25
ns
Jitter
tj
Refer to Fig.3, Pc=-14dBm
-
1
15
ns
Refer to Fig.3, Pc=-27dBm
-
5
20
ns
Transfer rate
T
NRZ signal
0.1
-
16
Mb/s
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
3
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Measuring Method
*Fig.1 Measuring Method of Maximum and Minimum Input Power that Receiver Unit Need
Transmitter
Standard plastic optic fiber cable
PLR135 Receiver Unit
Control Circuit
Optical Power Meter
*Fig.2 Measuring Method of Dissipation Current
Vin
Standard Transmitter Unit
Signal
Input
47uH
16 Mbps NRZ "0101" successive signal input
Vcc GND
Standard plastic optic fiber cable
PLR135 Receiver Unit
3V
A
GND
0.1uF
Vcc Vout
O
m H“
@ fl
General application circuit for Vc
/’\
\J
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
4
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
L2:47uH
C1:0.1uF
Vout
5V
L2
Vcc GND
C1
Receiver Unit
C2
C2:30pF (Suggestion)
*Fig.3 Measuring Method of Output Voltage, Pulse and Jitter
Output
Vin
16 Mbps NRZ "0101" successive signal input
Standard Transmitter Unit
Input
Signal
Input
tw = TPHL-TPLH
tj2tj1
50%
50%
CH2
47uH
T
TPLH PHL
Vcc GND
CH1
Standard plastic optic fiber cable
PLR135 Receiver Unit
3V
A
GND
0.1uF
Vcc Vout
Application Circuit
(1) General application circuit for Vcc=3V (2) General application circuit for Vcc=5V
L2:47uH
C1:0.1uF
Vout
3V
L2
Vcc GND
C1
Receiver Unit
Note: For having good coupling, the C1,C2 capacitor must be placed within 7mm
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
5
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Typical Electro-Optical Characteristics Curves
*Fig.4 Power supply voltage vs. Minimum
receiver power
*Fig.5 Transfer rate vs. Minimum receiver
power
2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
-20
-22
-24
-26
-28
-30
Operating Transfer Rate
16Mbps
25Mbps
Optical Input Sensitivity (dBm)
Operating Voltage (V)
0 5 10 15 20 25
-18
-20
-22
-24
-26
-28
-30
-32
Operating Voltage Vcc=3.3V
Optical Input Sensitivity (dBm)
Transfer Rate (Mbps)
Note: Before using the PLR135 device, please confirm the minimum sensitivity at different operating voltage
and transmission rate.
I) /[J:u::u
, 11 Wang 3150’:
of ’54:,»
m P“ [
<0 a="" j="" ‘4="" ag="" m="" r="" n="" ‘="" —="" a="" l="" 53%="" 3="" m="" a="" 7="" 7="" “’9‘="" a="" ,7,,="" m="" dr="" 1="" a="" a="" a="" q="" a="" a="" a="" \d="" a="" a="" a="" ‘="" a="" a="" a="" 1="" l="" ‘="" uv="" 3="" p="" 1="" 2="" 300="" 370="" 50:06="" ’="">0><7 "70="" 40:353="" 3541020="" 254:030="" 470*‘4‘="" 33311041="" 75?:01n="" pan="" fjact‘on="" «vom="" 2="" end="" _5,vcc="">7>
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
6
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Package Dimension
Notes: 1. All dimensions are in millimeters.
2. General Tolerance :±0.3mm
PCB Layout for Electrical Circuit
Notice:
1. Unit:mm
2. PCB tolerance:1.6mm
MMHLIGHT 5
cm‘ xxxxxxxxxxxxxmmx
W-W-m-m
Lo‘rn 15n71sxxx-xxxxxxxxxx-xxxxxxxxxx
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
7
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Label Explanation
‧CPN: Customer’s Product Number
‧P/N: Product Number
‧QTY: Packing Quantity
‧CAT: Luminous Intensity Rank
‧HUE: Dom. Wavelength Rank
‧REF: Forward Voltage Rank
‧LOT No: Lot Number
‧X: Month
‧Reference: Identify Label Number
Packing Quantity Specification
1. 50 pcs/tube
2. 20 tubes/box
3. 4 boxes/carton
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
8
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
DISCLAIMER
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for above
specification and reserve the right(s) on the adjustment of product material mix for the specification.
2. The product meets EVERLIGHT published specification for a period of twelve (12) months from date of shipment.
3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values.
4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in these
specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from the use of the product
which does not comply with the absolute maximum ratings and the instructions included in these specification sheets.
5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any
form is prohibited without obtaining EVERLIGHT’s prior consent.
6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving
applications or any other application which can result in human injury or death. Please contact authorized
Everlight sales agent for special application request.
7. Statements regarding the suitability of products for certain types of applications are based on Everlight’s knowledge of
typical requirements that are often placed on Everlight products in generic applications. Such statements are not
binding statements about the suitability of products for a particular application. It is the customer’s responsibility to
validate that a particular product with the properties described in the product specification is suitable for use in a
particular application. Parameters provided in datasheets and/or specifications may vary in different applications
and performance may vary over time. All operating parameters, including typical parameters, must be validated
for each customer application by the customer’s technical experts. Product specifications do not expand or otherwise
modify Everlight’s terms and conditions of purchase, including but not limited to the warranty expressed therein
Application Notes: PLR135 Series PCB layout for motherboard integration
[3ND Home
Ferrite b oi
z E
Clam Q
:mo
Voioi Piones
cans Site)
Ferrite beads
Anoio- Piane
7 Volci Dione
Digitai Plane END Dione
DATASHEET
Photolink- Fiber Optic Receiver
PLR135/T9
9
Copyright © 2010, Everlight All Rights Reserved. Release Date : : 2017.03.17. Issue No: DPL-0000025_Rev.9
www.everlight.com
Application Notes: PLR135 Series PCB layout for motherboard integration
To achieve better jitter and low input optical power performances, several PCB layout guidelines must be followed.
These guidelines ensure the most reliable PLR135 POF performance for the motherboard integration. Failed to implement
these PCB guidelines may affect the PLR135 jitter and low input power performances.
1. Careful decoupling of the power supplies is very important. Place a 0.1uf surface mount (size 805 or smaller)
capacitor as close as (less than 2cm) to the POF Vdd and Gnd leads. The 0.1uf act as a low impedance path to
ground for any stray high frequency transient noises.
2. To reduce the digital noises form the digital IC on the motherboard, the planar capacitance formed by an isolated Vcc
and Gnd planes is critical. The POF device must be mounted directly on these two planes to reduce the lead parasitic
inductance.
3. The isolated Vdd and Gnd planes must be connected to the main Vcc and Gnd (digital) planes at a single point using
ferrite beads. The beads are used to block the high frequency noises from the digital planes while still allowing the DC
connections between the planes
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2685-6688
Office: No 6-8,Zhonghua Rd., Shulin Dist., Fax: 886-2-2685-6897
New Taipei City 23860, Taiwan, R.O.C http://www.everlight.com
Products related to this Datasheet
RECEIVER FIBER OPT IR PHOTOLINK