92984(1,2) Series, Thru-Board Socket Datasheet by 3M
View All Related Products | Download PDF Datasheet3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Thru-Board Socket
.100″ and .100″ × .100″ Straight, Solder Tails 929 Series
Physical
Electrical
Environmental
Insulation Glass Filled Polyester (PET)
Material:
Flammability: UL 94V-0
Color: Gray
Contact
Material: Copper Alloy
Plating
Underplating: 100 μ″ [ 2.54 μm ] Nickel
Wiping Area: See ordering information options for thickness
Solder Tails: 100 μ″ [ 2.54 μm ] tin lead or 200 μ" [ 5.08μm ] matte tin
Marking: None
Current Rating: 2 A
Insulation Resistance: > 1 × 109Ω at 500 VDC
Withstanding Voltage: 1000 VRMS at Sea Level
Temperature Rating: -55°C to +105°C
Process Rating: 260°C, (profile per J-STD-020C)
Moisture Sensitivity Level: 1 (per J-STD-020C)
• 3-40 contacts on one row, 4-80 on two row
• Single hole board preparation simplifies board
layout
• No solder mask preparation speeds
manufacturing assembly
• Top mounting allows single pass for wave
soldering
•See Regulatory Information Index (RIA)
for chemical compliance information
TS-0814-05
Sheet 1 of 2
Date Modified: March 15, 2007
UL File No.: E68080
DISCONTINUED 1/17
~ 11 Mounlmg Ho‘e Panern
o4 nzmsox]
03 on mama]
o4 ox 040110161
05 10 050112701
06 12 0110115241
07 14 0701177111
ox 11: 0110120321
09 1x 0901221161
10 0 1011125401
11 1111127941
1: 12111304111
2 1311133021
211 MOISSSM
1s 30 15111311101
6 32 1110140641
17 34 1701431111
1x 31: 1110145721
19 3x 19111411261
20 40 2001501101
21 42 210153341
22 44 22015511111
:3 41: 2301511421
24 4x 240l60961
25 50 2501113501
26 52 2110116041
27 54 2711111115111
2x 51: 2110171121
2 5x 290173661
so no 100176201
31 1‘2 1101711741
32 M 12011112111
33 m 13011131121
34 511 1401x6361
35 7o 15011111901
36 72 1110191441
37 74 1701939111
3x 71: 1110196521
39 7x 190199061
40 30 4001101110]
Ordering Information
J
TL
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
Notes:
1. It is recommended that the plated thru-hole on the ends be .062″ [1.57] to .063″ [1.60]. This will prevent the connector from floating during the wave soldering
process.
2. Integral solder mask plugs are removed after soldering by using the 3M™ Hand Tool 929013 with the 3M™ Molded Head 929025-0X-XX or 3M™ Hand Tool
929012 with the 3M™ Press 929050.
3. Do not hand solder this connector because the solder heat and volume of solder cannot be adequately controlled. This wouldmake the integral plugs difficult
or impossible to remove.
4. The connector should be flow soldered such that it enters the solder wave, end first (width).
3M™ Thru-Board Socket
.100″ and .100″ × .100″ Straight, Solder Tails 929 Series
Contact
Quantity
Dimension A
+0.00 [ +0.00 ]
-.025 [ -.064 ]
1 Row 2 Row
04 0.20 [ 5.08 ]
03 06 0.30 [ 7.62 ]
04 08 0.40 [ 10.16 ]
05 10 0.50 [ 12.70 ]
06 12 0.60 [ 15.24 ]
07 14 0.70 [ 17.78 ]
08 16 0.80 [ 20.32 ]
09 18 0.90 [ 22.86 ]
10 20 1.00 [ 25.40 ]
11 22 1.10 [ 27.94 ]
12 24 1.20 [ 30.48 ]
13 26 1.30 [ 33.02 ]
14 28 1.40 [ 35.56 ]
15 30 1.50 [ 38.10 ]
16 32 1.60 [ 40.64 ]
17 34 1.70 [ 43.18 ]
18 36 1.80 [ 45.72 ]
19 38 1.90 [ 48.26 ]
20 40 2.00 [ 50.80 ]
21 42 2.10 [ 53.34 ]
22 44 2.20 [ 55.88 ]
23 46 2.30 [ 58.42 ]
24 48 2.40 [ 60.96 ]
25 50 2.50 [ 63.50 ]
26 52 2.60 [ 66.04 ]
27 54 2.70 [ 68.58 ]
28 56 2.80 [ 71.12 ]
29 58 2.90 [ 73.66 ]
30 60 3.00 [ 76.20 ]
31 62 3.10 [ 78.74 ]
32 64 3.20 [ 81.28 ]
33 66 3.30 [ 83.82 ]
34 68 3.40 [ 86.36 ]
35 70 3.50 [ 88.90 ]
36 72 3.60 [ 91.44 ]
37 74 3.70 [ 93.98 ]
38 76 3.80 [ 96.52 ]
39 78 3.90 [ 99.06 ]
40 80 4.00 [ 101.60 ]
TS-0814-05
Sheet 2 of 2
.0 .00 .000
inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference
Only
Tolerance Unless Noted
[mm]
Inch
.125 ±
[ 3.18 ]
.010
.005
.235
[ 5.97 ]
.09 Ref
[ 2.3 ] .062
[ 1.57 ] .100 Ref
[ 2.54 ]
.025 X .010 Typ
[ 0.64 X 0.25 ] Integral Solder
Mask Plugs
(See Note 1)
.015
[ 0.38 ]
.130
[ 3.30 ] .060
[ 1.52 ]
.040
[ 1.02 ]
.100 ± .003
[ 2.54 ]
See Note 1
.075 Typ
[ 1.91 ]
Pad Size
.085 Typ
[ 2.16 ]
Pad Size
A
Recommended Solder
Flow Direction
.040 Sq Typ
[ 1.02 ]
.100
[ 2.54 ]
[ 1.65]
∅ .065 ± Typ
.005
.002
Recommended Mounting Hole Pattern
.100 ± .003
[ 2.54 ]
.100 ± .003
[ 2.54 ]
[ 1.65]
∅ .065 ± Typ.005
.002
.085 Typ
[ 2.16 ]
Pad Size
.075 Typ
[ 1.91 ]
Pad Size
See Note 1
+.010
-.005
.125
[ 3.18 ]
.160
[ 4.06 ]
.100 Ref
[ 2.54 ]
.040
[ 1.02 ]
Recommended Solder
Flow Direction
A.100
[ 2.54 ]
.040 Sq Typ
[ 1.02 ]
.200
[ 5.08 ]
Ordering Information
2 Row
842 = Gold
1 Row
841 = Gold Contact Quantity:
(per row) see table
Gold Plating Thickness:
10 = Wiping Area 10 µ" [0.25 µm] gold with tin-lead tails (RIA E3 & C2 apply)
30 = Wiping Area 30 µ" [0.76 µm] gold with tin-lead tails (RIA E3 & C2 apply)
RA = 10 µ" [0.25 µm] gold wiping area with matte tin tails (RIA E1 & C1 apply)
RB = 30 µ" [0.76 µm] gold wiping area with matte tin tails (RIA E1 & C1 apply)
929XXX-01-XX-XX
Plating Options:
DISCONTINUED 1/17
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/
EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon
information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/17/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in
excess of the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision
2005/618/EC, unless the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party
suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217-A
DISCONTINUED 1/17
0
0%
Ffl¢fi§fi§mflfliimzfilfifi§
M viii/L53 KlL\/,. < mnwrmh="" m-="" m="" \-="" mm="" h="" x="" m="" m»="" mm‘="" rmu="" rv‘mm="" m="" hm="" mum="" mm="" hr="" mmu="" (muwm="" _m_="" hm="" hm,="" um="" u:="" \x-="" muwnww="" mulm‘m="" ~="" nd="" m'="" \m="" m»,="" n="" mm="" m="" mm="" \="">
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does not contain any of the following substances in excess of the following maximum
concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium,
polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise
stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information provided by
third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability
and Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
20
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits
for Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006,
means that the product or part does contain a substance, as detailed in the chart below, in excess of the following
maximum concentration values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent
chromium, polybrominated biphenyls or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless
otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform
with 3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in
accordance with the product Warranty stated below.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the
accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended
application. You assume all risks and liability associated with such use. Any statements related to the product which are not contained in 3M’s
current publications, or any contrary statements contained on your purchase order shall have no force or effect unless expressly agreed upon, in
writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO
OTHER WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s
option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for
any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Name and Content of Hazardous Substances or Elements
3
Electronic Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
800/225-5373
www.3M.com/interconnects RIA-2217-A
© 3M 2007
DISCONTINUED 1/17
Products related to this Datasheet
CONN RCPT 3POS 0.1 GOLD PCB
CONN RCPT 3POS 0.1 GOLD PCB
CONN RCPT 4POS 0.1 GOLD PCB
CONN RCPT 5POS 0.1 GOLD PCB
CONN RCPT 6POS 0.1 GOLD PCB
CONN RCPT 6POS 0.1 GOLD PCB
CONN RCPT 7POS 0.1 GOLD PCB
CONN RCPT 8POS 0.1 GOLD PCB
CONN RCPT 8POS 0.1 GOLD PCB
CONN RCPT 9POS 0.1 GOLD PCB
CONN RCPT 10POS 0.1 GOLD PCB
CONN RCPT 12POS 0.1 GOLD PCB
CONN RCPT 14POS 0.1 GOLD PCB
CONN RCPT 14POS 0.1 GOLD PCB
CONN RCPT 16POS 0.1 GOLD PCB
CONN RCPT 16POS 0.1 GOLD PCB
CONN RCPT 19POS 0.1 GOLD PCB
CONN RCPT 20POS 0.1 GOLD PCB
CONN RCPT 20POS 0.1 GOLD PCB
CONN RCPT 21POS 0.1 GOLD PCB
CONN RCPT 40POS 0.1 GOLD PCB
CONN RCPT 40POS 0.1 GOLD PCB
CONN RCPT 6POS 0.1 GOLD PCB
CONN RCPT 10POS 0.1 GOLD PCB
CONN RCPT 12POS 0.1 GOLD PCB
CONN RCPT 14POS 0.1 GOLD PCB
CONN RCPT 14POS 0.1 GOLD PCB
CONN RCPT 16POS 0.1 GOLD PCB
CONN RCPT 16POS 0.1 GOLD PCB
CONN RCPT 18POS 0.1 GOLD PCB