DESCRIPTION. 0.625 CENTER DUAL FORT usu ALE OVER MALE
4-40 INSERTS
A-RIACEs
C '7 . 50
”.010 7
W ||||||||||||||||||||||||| I) J
0 25K)
FORK BOARD LOCKS Ret
FRONT Ii REAR HOLEs
s
130.120 4| 0109
[PIN 1 rTYP 0.112
E 0.315
coo—co oooooo
PCB EDGE
25 PIN
SHOWN
.F
C
C
1.000
REF.
0.228
r 0.125
0.228 J
0.31 8
0.430
0.584
0.633
0.696
III
—I
DIMENSIONS (IN.)
9 15 25
A 1.204 1.535 2.078
a 0.984 1.312 1.350
c 0.494 0.494 0.494
SPECIFICATION:
MATERIAL:
SHELL:
INSULATOR:
37
2.724
2.500
0.494
STEEL. NICKEL PLATED
UL 94V-0 RATED. BLACK PAQT,
200' PROCESS TEMP.
BRASS
GOLD PLATED ENTIRE CONTACT
CONTACTS:
CONTACT PLATING:
ELECTRICAL:
INSULATOR RESISTANCE:
DIELECTRIC STRENGTH:
CURRENT RATING:
OPERATING TEMPERATURE:
1.000 Ohms Min.
1.000VAC RMS
5 AMPS
55‘ C TO 105' C
189- Y_Y_Y-613R491
seams —_l_
POSITIONS
009
015
025
037
GEN DER
31 = FEMALE OVER MALE
41 = MALE OVER FEMALE
51 = FEMALE OVER FEMALE
61 = MALE OVER MALE
SHELL PLATING
3 = NICKEL
ROHS COMPLIANT (HIGH TEMP. PROCESS)
HARDWARE OPTIONS
49 = 4-40 INSERTS/BOARD LOCKS
PLATING OPTIONS
1 = GOLD FLASH (EN'I1RE CONTACT)
Ou" GOLD MATING AREA/GOLD FLASH TAILS
9 — Ou' GOLD MATING AREA/11M TAILS
®© [N]©‘fi’ §©AILE F®©M ©MWDW©
RECOMMENDED PCB LAYOUT
F3©Efl§ ©©MPLHAWT
THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: 033007
THE PROPERTV 0F Norcnmp AND SHALL NOT C. SMITH
BE RERRuDUCEn. COPIED OR USED As THE
mxsns FOR THE MANUFACTURE 0R SALE or CHECKED: DATE:
APPARATUS WrI'HOUT WRmEN FEMSSION.
SCALE: SHEL‘r OF REV
1 : 1 1 1 a
O r O I I I We NO.
189-YYY-613R491
Products related to this Datasheet
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG 15POS R/A SLDR
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB PLUG 37POS R/A SLDR