DESCRIPTION HIGH DENSITY MALE - SOLDER OUP
DIMENSIONS
1210.052 [121 32] r 0197[5 00] RE; NFO‘NCgF A B c D E F G H
I 15 1.213 0.984 0.666 0.329 0.090 0.756 0.496 0 429
A I 30.60 24.99 1692 a 36 2 29 19.20 12.60 10.90
1.543 1 312 0.976 0.329 0.090 1 091 0.496 0 429
30.012 20 30
B[ I 0-1 10 [130] a 26 39 20 33 32 25 25 6 36 2 29 27 70 12 60 10 90
0.156 [3.96]
10.004[1010] 44 2067 1652 1 534 0329 0090 1616 0496 0429
C 53.00 47 04 36.65 3 36 2 29 41.10 12.60 10.90
P|N1 \ 10.006 [20 15] D 52 2 732 2.500 2.101 0.329 0.095 2.256 0.496 0 429
‘0 006M151 69.40 63.50 55.40 6 36 2 41 57.30 12.60 10.90
I F ' ' I 4ROWS m 2635 2406 2079 0445 0095 2169 0606 0526
(SAWooooooooooooooP—Ii 67.00 61.10 52.80 1130 241 55.10 15.40 1335
“563% _I [66666636006666 [,1 _I
:0 004[[201]] 7 10.070 [1.90] REF.
' ' 9011811213001 \ ’10: 0.078 [1 96] REF. ISO-\QLY-IOYI—YW
2-PLAOES SER‘ES _—|—
G POSITIONS —
0 240 610 ' ' E0012 [:0 30] 2;:
r 10.006Ito 115] ”-035 [09°] 044
0.047 [120] — 0197 5 00 REF 052
I DDDDDDDD l I F [I] GENIDEER
I 1 : MALE
_I — TERMINATION
0161[410[ I 0 = SOLDER CUP
SHELL PLATING
H 2 : TIN
——- 10.008[10 20] 3 = NICKEL (GROUND INDENTS)
ROHS COMPLIANT (23071:)
HARDWARE OPTIONS
:0 010 [:0 25]
MATERIAL:
SHELL
INSULATOR:
CONTACT
ELECTRICAL:
CURRENT RATING
CONTACT RESISTANCE
INSULATION RESISTANCE
VOLTAGE
TEMPERATURE
ީޤ
STEEL, TIN OR NICKEL PLATED
PBT +30% FIBEREGLASS // UL QAVEO RATED
BRASS, GOLD PLATED OVER NICKEL
PLATING OPTIONS
NOTE: WILL ACCEPT UP TO 24 AWG WIRE
UNITS : Inch [mm]
00 = NO HARDWARE
01 = .098" CLINCH NUT (SOLDER SIDE)
02 r .236" CLINCH NUT (SOLDER SIDE)
03 : 236" CLINCH NUT (MATING SIDE)
1 = GOLD FLASH
2 = 3011" SOLD MATING AREA. GF ON TAILS
@CED [NJCCDT §©ALE FEZ©WJ @EKAWUW@
5 AMPS
15 10001115 Max
LOUD MOI’ImS mIrI.
SUUVAC FOR1 MINUTE
750“ CTD 100' C
N:
THESE DRAWINGS AND SPECIFICATIONS ARE
THE PROPERTV OF NorComp AND SHALL NoT
DRAWN:
WAYNE ROBBINS
DATE:
11729705
0E REPRODDOEO. coPIED OR DSED As THE
DASIS FOR THE MANUFACTURE OF SALE OF
APPARATUS WITHOUT WRITTEN PERMISSION
@@M@MA[NW
NorComp
SCALE:
NTS
SHEET OF
1 2
REV
15
DWG NO.
180-YYY-10YLYY1
DESCR‘PTION
CL‘NCH NUT HARDWARE
EB©EEU§ @©M@MAW NOFCOmp DWGNNOT-SIBO.YWZOY&YI 15
TOLERANCE:
ALL DIMENS‘ONS ARE :0 010
ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS
01X 0 USE" (SOLDER SIDE) 02X 0 236" (SOLDER SIDE) 03X 0 236" (MATING SIDE)
‘— 0.236
gfij—T %D §
0.279]
0.098 0.236 J
UNITS = Inch @© NCO)? $©ALI§ FE©WJ @F’SAWUW@
THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN DATE:
THE PROPERTV OF NorCump AND SHALL NOT WAYNE ROBBINS 11729705
BE REFRODUCED‘ coPIED DR USE) As THE
BASIS FOR THE MANUFACTURE OF SALE OF
APPARATUS WITHOUT WRITTEN PERMISSION
SCALE: SHEET OF REV
Products related to this Datasheet
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 44POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 44POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 78POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 78POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 44POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 62POS PNL MNT
CONN D-SUB HD PLUG 44POS PNL MNT
CONN D-SUB HD PLUG 78POS PNL MNT
CONN D-SUB HD PLUG 78POS PNL MNT
CONN D-SUB HD PLUG 78POS PNL MNT
CONN D-SUB HD PLUG 26POS PNL MNT
CONN D-SUB HD PLUG 15POS PNL MNT