Series G Process Sealed Ultra-Miniature Toggles
www.nkk.com
A34
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
General Specifications
Electrical Capacity (Resistive Load)
Logic Level: 0.4VA maximum @ 28V AC/DC maximum
(Applicable Range 0.1mA ~ 0.1A @ 20mV ~ 28V)
Note: Find additional explanation of operating range in Supplement section.
Other Ratings
Contact Resistance: 80 milliohms maximum
Insulation Resistance: 500 megohms minimum @ 500V DC
Dielectric Strength: 500V AC minimum for 1 minute minimum
Mechanical Life: 100,000 operations minimum for On-None-On & On-Off-On
50,000 operations minimum for other circuits
Electrical Life: 100,000 operations minimum for On-None-On & On-Off-On
50,000 operations minimum for other circuits
Nominal Operating Force: 0.93N for momentary & 1.20N for maintained
Angle of Throw: 28°
Materials & Finishes
Actuator: Glass fiber reinforced polyamide
Case: Glass fiber reinforced polyamide
Sealing Rings: Nitrile butadiene rubber
Movable Contacts: Phosphor bronze with gold plating
Stationary Contacts: Phosphor bronze with gold plating
Base: Glass fiber reinforced polyamide
Terminals: Phosphor bronze with gold plating
Support Bracket: Phosphor bronze with tin plating
Environmental Data
Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
PCB Processing
Soldering: Wave Soldering recommended: See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section.
Cleaning: Automated cleaning. See Cleaning specifications in Supplement section.
Standards & Certifications
The G Series toggles have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current, logic-level circuit.
When used as intended in a logic-level circuit, the results do not produce hazardous energy.
D 13':
Series G
Process Sealed Ultra-Miniature Toggles
www.nkk.com A35
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
Distinctive Characteristics
Ultra-miniature size allows high density mounting, and extremely light weight
of 0.25 gram makes these switches ideal for handheld equipment.
Totally sealed body construction prevents contact contamination
and allows time- and money-saving automated soldering and
cleaning.
Molded-in, epoxy sealed terminals lock out flux,
solvents, and other contaminants.
Award-winning STC contact mechanism with
benefits unavailable in conventional mechanisms:
smooth, positive detent actuation, increased
contact stability, and unparalleled logic-level
reliability. (Additional STC details in Terms &
Acronyms; see Supplement section.)
.100” x .100” (2.54mm x 2.54mm) terminal
spacing conforms to standard PC board grid
spacing. Round terminals facilitate easier
through-hole mounting on PC boards.
Matching indicators available.
Actual Size
Series G Process Sealed Ultra-Miniature Toggles
www.nkk.com
A36
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt
A
Toggles
Poles
1SPDT
2DPDT
1
G
SPDT
ON-OFF-ON Circuit
Toggle Position
( ) = Momentary Connected Terminals Throw & Schematics
Pole Model
Up Center Down Up Center Down Note: Terminal numbers are
not actually on the switch.
SP
G12
G13
G15
G18
G19
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
5-6 OPEN 5-4 SPDT
DP
G22
G23
G25
G28
G29
ON
ON
ON
(ON)
ON
NONE
OFF
NONE
OFF
OFF
ON
ON
(ON)
(ON)
(ON)
5-6 2-3 OPEN 5-4 2-1 DPDT
Circuits
2ON NONE ON
3ON OFF ON
5ON NONE (ON)
8(ON) OFF (ON)
9ON OFF (ON)
( ) = Momentary
3
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
G13AH
POLES & CIRCUITS
A
.150” (3.8mm)
Column Toggle
H
Actuator
A.150” (3.8mm)
Column Toggle
Right Angle
PC Terminals
Slot
Slot
PC Terminals
PStraight
HRight Angle
VVertical
5 (COM)
6
4
(COM)
6
4
5
1
2
3
ACTUATOR
A.150” (3.8mm) Column Toggle
(4.0) Dia
.157
(1.7) Dia
.067
28°
(3.8)
.150
TYPICAL SWITCH ORDERING EXAMPLE
Series G
Process Sealed Ultra-Miniature Toggles
www.nkk.com A37
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable
A
Toggles
Rockers
Touch Tilt
P H V
Straight Right Angle
TYPICAL SWITCH DIMENSIONS
Single & Double Pole Straight PC
Single & Double Pole Right Angle PC
On single pole models, locations 1 & 3 are for support pins. G19AP
G19AH
(2.54) Typ
.100
(2.6)
.102
(2.54) Typ
.100
(0.4) Dia Typ
.016
(7.0)
.276 (4.5)
.177
(0.4) Dia Typ
.016
(2.54) Typ
.100
(7.0)
.276
(4.5)
.177
(2.54) Typ
.100
(0.5) Typ
.020
(4.5)
.177
(7.0)
.276
(0.5) Typ
.020
(2.54) Typ
.100
(2.54) Typ
.100 (0.4) Dia Typ
.016
Single & Double Pole Vertical PC
G22AV
Slot
(4.5)
.177
28°
(1.7) Dia
.067
(4.0) Dia
.157
(0.4) Dia Typ
.016
(3.8)
.150
(2.6)
.102
(7.0)
.276
(1.6)
.063 (2.54) Typ
.100
4
5
6
1
2
3
(7.0)
.276
(2.54)
.100
Slot
(5.08)
.200
(7.8)
.307
(0.4) Dia Typ
.016
(1.7) Dia
.067
(4.0) Dia
.157
(2.6)
.102
(0.5)
.020
(2.54)
.100
(5.08)
.200
(1.6)
.063
(10.22)
.402
(3.8)
.150
321
456
(0.4)
.016
(4.9)
.193
(0.4) Dia Typ
.016
(7.0)
.276
(2.54) Typ
.100
Slot
(5.3)
.209
(2.54)
.100
(0.4) Dia Typ
.016
28°
(1.7) Dia
.067
(4.0) Dia
.157
(2.6)
.102
(0.5) Typ
.020
(2.54) Typ
.100
(1.6)
.063
(3.8)
.150
(1.0)
.039
(5.08)
.200
(12.76)
.502
4
5
6
1
2
3
(7.4)
.292
(2.54)
.100
(4.5)
.177
(0.4) Dia Typ
.016
(0.4)
.016
(0.6) Dia Typ
.024
(2.54) Typ
.100
(2.54)
.100 4
5
6
(0.6) Dia Typ
.024
(2.54) Typ
.100
(2.54)
.100 1
2
3
4
5
6
(0.6) Dia Typ
.024
(2.54) Typ
.100 456
(5.08)
.200
(0.6) Dia Typ
.024
(2.54) Typ
.100
(2.54)
.100
123
456
(5.08)
.200
(0.6) Dia Typ
.024 (5.08)
.200
(2.54) Typ
.100
(2.54)
.100 1
2
3
4
5
6
(0.6) Dia Typ
.024 (5.08)
.200
(2.54) Typ
.100
(2.54)
.100 4
5
6
C
L
Vertical
28°
PC TERMINALS
Products related to this Datasheet
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE SPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V
SWITCH TOGGLE DPDT 0.4VA 28V