AABLIC
www.cblic‘com
ABLIC Inc.
S-817 Series
www.ablicinc.com
SUPER-SMALL PACKAGE
CMOS VOLTAGE REGULATOR
© ABLIC Inc., 1999-2015 Rev.6.2_02
1
The S-817 Series is a 3-terminal positive voltage regulator, developed using CMOS technology. Small ceramic
capacitors can be used as the output capacitor, and the S-817 Series provides stable operation with low loads
down to 1 A.
Compared with the conventional voltage regulator, it is low current consumption, and with a lineup of the super
small package (SNT-4A:1.2 mm
1.6 mm). It is optimal as a power supply of small portable device.
Features
Output voltage: 1.1 V to 6.0 V, selectable in 0.1 V step
Output voltage accuracy: 2.0%
Dropout voltage: 160 mV typ. (5.0 V output product, IOUT 10 mA)
Current consumption: During operation: 1.2 A typ., 2.5 A max.
Output current: Possible to output 50 mA (3.0 V output product, VIN5 V)*1
Possible to output 75 mA (5.0 V output product, VIN7 V)*1
Output capacitor A ceramic capacitor of 0.1 F or more can be used.
Built-in short circuit protection: Only S-817A Series
Line regulation: Stable operation at low load of 1 A
Operation temperature range: Ta 40C to 85C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the load is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Constant-voltage power supply for battery-powered device
Constant-voltage power supply for personal communication device
Constant-voltage power supply for home electric appliance
Packages
SNT-4A
SC-82AB
SOT-23-5
SOT-89-3
TO-92
www.ablic.com
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
2
Block Diagrams
1. S-817A Series
*1
VIN
VSS
VOUT
Short circuit
protection
Reference
voltage circuit
*1. Parasitic diode
Figure 1
2. S-817B Series
*1
VIN
VSS
VOUT
Reference
voltage circuit
*1. Parasitic diode
Figure 2
IIIIIIIII
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
3
Product Name Structure
Users can select the product type, output voltage, and package type for the S-817 Series. Refer to the
“1. Product name” regarding the contents of the product name, “2. Packages” regarding the package
drawings, “3. Product name list” regarding details of the product name.
1. Product name
1. 1 S-817A Series
1. 1. 1 SNT-4A package
S-817 A xx A PF - xxx TF U
Environmental code
U : Lead-free (Sn 100%), halogen-free
IC direction in tape specifications*1
TF : SNT-4A
Product name abbreviation*2
Package abbreviation
PF : SNT-4A
Output voltage
11 to 60
(e.g. When the output voltage is
1.5 V, it is expressed as 15)
Short circuit protection
A : Yes
*1. Refer to the tape drawing.
*2. Refer to “3. Product name list”.
1. 1. 2 SC-82AB and SOT-23-5 packages
S-817 A xx A xx - xxx T2 x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact
our sales office)
IC direction in tape specifications*1
T2 : SC-82AB, SOT-23-5
Product name abbreviation*2
Package abbreviation
NB : SC-82AB
MC : SOT-23-5
Output voltage
11 to 60
(e.g. When the output voltage is
1.5 V, it is expressed as 15)
Short circuit protection
A
:Yes
*1. Refer to the tape drawing.
*2. Refer to “3. Product name list”.
IIIIIIIII
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
4
1. 2 S-817B Series
1. 2. 1 SOT-23-5 and SOT-89-3 packages
S-817 B xx A xx - xxx T2 x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact
our sales office)
IC direction in tape specifications*1
T2 : SOT-23-5, SOT-89-3
Product name abbreviation*2
Package abbreviation
MC : SOT-23-5
UA : SOT-89-3
Output voltage
11 to 60
(e.g. When the output voltage is
1.5 V, it is expressed as 15)
Short circuit protection
B : No
*1. Refer to the tape drawing.
*2. Refer to “3. Product name list”.
1. 2. 2 TO-92 package
S-817 B xx A Y - x 2 - U
Environmental code
U : Lead-free (Sn 100%), halogen-free
Packing form
B : Bulk
Z : Tape and ammo
Package abbreviation
Y : TO-92
Output voltage
11 to 60
(e.g. When the output voltage is
1.5 V, it is expressed as 15)
Short circuit protection
B : No
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
5
2. Packages
Package name Drawing code
Package Tape Reel Zigzag Land
SNT-4A PF004-A-P-SD PF004-A-C-SD PF004-A-R-SD PF004-A-L-SD
SC-82AB NP004-A-P-SD
NP004-A-C-SD
NP004-A-C-S1 NP004-A-R-SD
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SOT-89-3 UP003-A-P-SD UP003-A-C-SD UP003-A-R-SD
TO-92 (Bulk) YS003-D-P-SD
TO-92 (Tape and ammo)
YZ003-E-P-SD YZ003-E-C-SD YZ003-E-Z-SD
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
6
3
. Product name list
3. 1 S-817A Series
Table 1
Output voltage SNT-4A SC-82AB SOT-23-5
1.1 V 2.0% S-817A11APF-CUATFU S-817A11ANB-CUAT2x
1.2 V 2.0% S-817A12APF-CUBTFU S-817A12ANB-CUBT2x
1.3 V 2.0% S-817A13APF-CUCTFU S-817A13ANB-CUCT2x
1.4 V 2.0% S-817A14APF-CUDTFU S-817A14ANB-CUDT2x S-817A14AMC-CUDT2x
1.5 V 2.0% S-817A15APF-CUETFU S-817A15ANB-CUET2x
1.6 V 2.0% S-817A16APF-CUFTFU S-817A16ANB-CUFT2x S-817A16AMC-CUFT2x
1.7 V 2.0% S-817A17APF-CUGTFU S-817A17ANB-CUGT2x
1.8 V 2.0% S-817A18APF-CUHTFU S-817A18ANB-CUHT2x
1.9 V 2.0% S-817A19APF-CUITFU S-817A19ANB-CUIT2x
2.0 V 2.0% S-817A20APF-CUJTFU S-817A20ANB-CUJT2x
2.1 V 2.0% S-817A21APF-CUKTFU S-817A21ANB-CUKT2x
2.2 V 2.0% S-817A22APF-CULTFU S-817A22ANB-CULT2x
2.3 V 2.0% S-817A23APF-CUMTFU S-817A23ANB-CUMT2x
2.4 V 2.0% S-817A24APF-CUNTFU S-817A24ANB-CUNT2x
2.5 V 2.0% S-817A25APF-CUOTFU S-817A25ANB-CUOT2x
2.6 V 2.0% S-817A26APF-CUPTFU S-817A26ANB-CUPT2x
2.7 V 2.0% S-817A27APF-CUQTFU S-817A27ANB-CUQT2x
2.8 V 2.0% S-817A28APF-CURTFU S-817A28ANB-CURT2x
2.9 V 2.0% S-817A29APF-CUSTFU S-817A29ANB-CUST2x
3.0 V 2.0% S-817A30APF-CUTTFU S-817A30ANB-CUTT2x
3.1 V 2.0% S-817A31APF-CUUTFU S-817A31ANB-CUUT2x
3.2 V 2.0% S-817A32APF-CUVTFU S-817A32ANB-CUVT2x
3.3 V 2.0% S-817A33APF-CUWTFU S-817A33ANB-CUWT2x
3.4 V 2.0% S-817A34APF-CUXTFU S-817A34ANB-CUXT2x
3.5 V 2.0% S-817A35APF-CUYTFU S-817A35ANB-CUYT2x
3.6 V 2.0% S-817A36APF-CUZTFU S-817A36ANB-CUZT2x
3.7 V 2.0% S-817A37APF-CVATFU S-817A37ANB-CVAT2x
3.8 V 2.0% S-817A38APF-CVBTFU S-817A38ANB-CVBT2x
3.9 V 2.0% S-817A39APF-CVCTFU S-817A39ANB-CVCT2x
4.0 V 2.0% S-817A40APF-CVDTFU S-817A40ANB-CVDT2x
4.1 V 2.0% S-817A41APF-CVETFU S-817A41ANB-CVET2x
4.2 V 2.0% S-817A42APF-CVFTFU S-817A42ANB-CVFT2x
4.3 V 2.0% S-817A43APF-CVGTFU S-817A43ANB-CVGT2x
4.4 V 2.0% S-817A44APF-CVHTFU S-817A44ANB-CVHT2x
4.5 V 2.0% S-817A45APF-CVITFU S-817A45ANB-CVIT2x
4.6 V 2.0% S-817A46APF-CVJTFU S-817A46ANB-CVJT2x
4.7 V 2.0% S-817A47APF-CVKTFU S-817A47ANB-CVKT2x
4.8 V 2.0% S-817A48APF-CVLTFU S-817A48ANB-CVLT2x
4.9 V 2.0% S-817A49APF-CVMTFU S-817A49ANB-CVMT2x
5.0 V 2.0% S-817A50APF-CVNTFU S-817A50ANB-CVNT2x
5.1 V 2.0% S-817A51APF-CVOTFU S-817A51ANB-CVOT2x
5.2 V 2.0% S-817A52APF-CVPTFU S-817A52ANB-CVPT2x
5.3 V 2.0% S-817A53APF-CVQTFU S-817A53ANB-CVQT2x
5.4 V 2.0% S-817A54APF-CVRTFU S-817A54ANB-CVRT2x
5.5 V 2.0% S-817A55APF-CVSTFU S-817A55ANB-CVST2x
5.6 V 2.0% S-817A56APF-CVTTFU S-817A56ANB-CVTT2x
5.7 V 2.0% S-817A57APF-CVUTFU S-817A57ANB-CVUT2x
5.8 V 2.0% S-817A58APF-CVVTFU S-817A58ANB-CVVT2x
5.9 V 2.0% S-817A59APF-CVWTFU S-817A59ANB-CVWT2x
6.0 V 2.0% S-817A60APF-CVXTFU S-817A60ANB-CVXT2x
Remark 1. Please contact our sales office for products other than the above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
7
3. 2 S-817B Series
Table 2
Output voltage SOT-23-5 SOT-89-3 TO-92*1
1.1 V 2.0% S-817B11AMC-CWAT2x S-817B11AUA-CWAT2x S-817B11AY-n2-U
1.2 V 2.0% S-817B12AMC-CWBT2x S-817B12AUA-CWBT2x S-817B12AY-n2-U
1.3 V 2.0% S-817B13AMC-CWCT2x S-817B13AUA-CWCT2x S-817B13AY-n2-U
1.4 V 2.0% S-817B14AMC-CWDT2x S-817B14AUA-CWDT2x S-817B14AY-n2-U
1.5 V 2.0% S-817B15AMC-CWET2x S-817B15AUA-CWET2x S-817B15AY-n2-U
1.6 V 2.0% S-817B16AMC-CWFT2x S-817B16AUA-CWFT2x S-817B16AY-n2-U
1.7 V 2.0% S-817B17AMC-CWGT2x S-817B17AUA-CWGT2x S-817B17AY-n2-U
1.8 V 2.0% S-817B18AMC-CWHT2x S-817B18AUA-CWHT2x S-817B18AY-n2-U
1.9 V 2.0% S-817B19AMC-CWIT2x S-817B19AUA-CWIT2x S-817B19AY-n2-U
2.0 V 2.0% S-817B20AMC-CWJT2x S-817B20AUA-CWJT2x S-817B20AY-n2-U
2.1 V 2.0% S-817B21AMC-CWKT2x S-817B21AUA-CWKT2x S-817B21AY-n2-U
2.2 V 2.0% S-817B22AMC-CWLT2x S-817B22AUA-CWLT2x S-817B22AY-n2-U
2.3 V 2.0% S-817B23AMC-CWMT2x S-817B23AUA-CWMT2x S-817B23AY-n2-U
2.4 V 2.0% S-817B24AMC-CWNT2x S-817B24AUA-CWNT2x S-817B24AY-n2-U
2.5 V 2.0% S-817B25AMC-CWOT2x S-817B25AUA-CWOT2x S-817B25AY-n2-U
2.6 V 2.0% S-817B26AMC-CWPT2x S-817B26AUA-CWPT2x S-817B26AY-n2-U
2.7 V 2.0% S-817B27AMC-CWQT2x S-817B27AUA-CWQT2x S-817B27AY-n2-U
2.8 V 2.0% S-817B28AMC-CWRT2x S-817B28AUA-CWRT2x S-817B28AY-n2-U
2.9 V 2.0% S-817B29AMC-CWST2x S-817B29AUA-CWST2x S-817B29AY-n2-U
3.0 V 2.0% S-817B30AMC-CWTT2x S-817B30AUA-CWTT2x S-817B30AY-n2-U
3.1 V 2.0% S-817B31AMC-CWUT2x S-817B31AUA-CWUT2x S-817B31AY-n2-U
3.2 V 2.0% S-817B32AMC-CWVT2x S-817B32AUA-CWVT2x S-817B32AY-n2-U
3.3 V 2.0% S-817B33AMC-CWWT2x S-817B33AUA-CWWT2x S-817B33AY-n2-U
3.4 V 2.0% S-817B34AMC-CWXT2x S-817B34AUA-CWXT2x S-817B34AY-n2-U
3.5 V 2.0% S-817B35AMC-CWYT2x S-817B35AUA-CWYT2x S-817B35AY-n2-U
3.6 V 2.0% S-817B36AMC-CWZT2x S-817B36AUA-CWZT2x S-817B36AY-n2-U
3.7 V 2.0% S-817B37AMC-CXAT2x S-817B37AUA-CXAT2x S-817B37AY-n2-U
3.8 V 2.0% S-817B38AMC-CXBT2x S-817B38AUA-CXBT2x S-817B38AY-n2-U
3.9 V 2.0% S-817B39AMC-CXCT2x S-817B39AUA-CXCT2x S-817B39AY-n2-U
4.0 V 2.0% S-817B40AMC-CXDT2x S-817B40AUA-CXDT2x S-817B40AY-n2-U
4.1 V 2.0% S-817B41AMC-CXET2x S-817B41AUA-CXET2x S-817B41AY-n2-U
4.2 V 2.0% S-817B42AMC-CXFT2x S-817B42AUA-CXFT2x S-817B42AY-n2-U
4.3 V 2.0% S-817B43AMC-CXGT2x S-817B43AUA-CXGT2x S-817B43AY-n2-U
4.4 V 2.0% S-817B44AMC-CXHT2x S-817B44AUA-CXHT2x S-817B44AY-n2-U
4.5 V 2.0% S-817B45AMC-CXIT2x S-817B45AUA-CXIT2x S-817B45AY-n2-U
4.6 V 2.0% S-817B46AMC-CXJT2x S-817B46AUA-CXJT2x S-817B46AY-n2-U
4.7 V 2.0% S-817B47AMC-CXKT2x S-817B47AUA-CXKT2x S-817B47AY-n2-U
4.8 V 2.0% S-817B48AMC-CXLT2x S-817B48AUA-CXLT2x S-817B48AY-n2-U
4.9 V 2.0% S-817B49AMC-CXMT2x S-817B49AUA-CXMT2x S-817B49AY-n2-U
5.0 V 2.0% S-817B50AMC-CXNT2x S-817B50AUA-CXNT2x S-817B50AY-n2-U
5.1 V 2.0% S-817B51AMC-CXOT2x S-817B51AUA-CXOT2x S-817B51AY-n2-U
5.2 V 2.0% S-817B52AMC-CXPT2x S-817B52AUA-CXPT2x S-817B52AY-n2-U
5.3 V 2.0% S-817B53AMC-CXQT2x S-817B53AUA-CXQT2x S-817B53AY-n2-U
5.4 V 2.0% S-817B54AMC-CXRT2x S-817B54AUA-CXRT2x S-817B54AY-n2-U
5.5 V 2.0% S-817B55AMC-CXST2x S-817B55AUA-CXST2x S-817B55AY-n2-U
5.6 V 2.0% S-817B56AMC-CXTT2x S-817B56AUA-CXTT2x S-817B56AY-n2-U
5.7 V 2.0% S-817B57AMC-CXUT2x S-817B57AUA-CXUT2x S-817B57AY-n2-U
5.8 V 2.0% S-817B58AMC-CXVT2x S-817B58AUA-CXVT2x S-817B58AY-n2-U
5.9 V 2.0% S-817B59AMC-CXWT2x S-817B59AUA-CXWT2x S-817B59AY-n2-U
6.0 V 2.0% S-817B60AMC-CXXT2x S-817B60AUA-CXXT2x S-817B60AY-n2-U
*1. “n” changes according to the packing form in TO-92.
B: Bulk, Z: Tape and ammo.
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
H2
I \
H3
H2
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
8
Pin Configurations
SNT-4A
Top view
1 4
2 3
Table 3
Pin No. Symbol Description
1 VOUT Output voltage pin
2 VIN Input voltage pin
3 VSS GND pin
4 NC
*1
No connection
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
Figure 3
4 3
1 2
SC-82AB
Top view
Table 4
Pin No. Symbol Description
1 VSS GND pin
2 VIN Input voltage pin
3 VOUT Output voltage pin
4 NC
*1
No connection
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
Figure 4
SOT-23-5
Top view
5
4
3
2
1
Table 5
Pin No. Symbol Description
1 VSS GND pin
2 VIN Input voltage pin
3 VOUT Output voltage pin
4 NC*1 No connection
5 NC*1 No connection
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS pin.
Figure 5
SOT-89-3
Top view
3
2
1
Table 6
Pin No. Symbol Description
1 VSS GND pin
2 VIN Input voltage pin
3 VOUT Output voltage pin
Figure 6
TO-QZ
Bottom view
3E
800
400
’1
II
n
1/,
NT»4A \
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
9
TO-92
Bottom view
1 3 2
Table 7
Pin No. Symbol Description
1 VSS GND pin
2 VIN Input voltage pin
3 VOUT Output voltage pin
Figure 7
Absolute Maximum Ratings
Table 8
(Ta
25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN VSS
0.3 to VSS
12 V
Output voltage VOUT VSS
0.3 to VIN
0.3 V
Power
dissipation
SNT-4A
PD
300*1 mW
SC-82AB 150 (When not mounted on board) mW
400*1 mW
SOT-23-5 250 (When not mounted on board) mW
600*1 mW
SOT-89-3 500 (When not mounted on board) mW
1000*1 mW
TO-92 400 (When not mounted on board) mW
800*1 mW
Operation temperature range Topr
40 to
85 C
Storage temperature Tstg
40 to
125 C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
050 100 150
1200
800
0
Power dissipation (PD) [mW]
A
mbient temperature (Ta) [C]
SOT-89-3
400
SNT-4
A
1000
200
600
TO-92
SOT-23-5
SC-82AB
Figure 8 Power dissipation of the package (When mounted on board)
V
vow, X0135?
.1VSV £1.9V 20 7 mA
.OVSVOMS £2.9V 35 r
.OVSV £3.9V 50 r
.OVSVOMS £4.9V 65 r
.OVSVOMS £6.0V 75 r
S VouT s
S VouT s
S VouT s
S VouT s
S VouT s
S VouT s
S VouT s
S VouT s
S VouT s
S
S
S
S
S
S
S
S
S
S
S Vows
VQUT[5)+’1VSV :10V,
‘our
VQUT[5)+’1VSV :10V,
‘our
1.1 v:v0m(s,s 1.9 v,
1 g 10.”: 10 mA
.0 v : vows, : 2.9 v,
1 :1 s 20 mA
.0 v : vows, : 3.9 v,
1 : IOUT : 30 mA
.0 v : vows, : 4.9 v,
1 :1 :40 mA
.0 v g v s 6.0 v,
1 S IoUT
Current consum fion ISS VW : VOW 5 + 2 V, no load
In u1vo11a e V.“ 7
Short currem hm“ IQS VW : VOW 5 + 2 V, VOUT in : 0 V
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
10
Electrical Characteristics
1. S-817A Series
Table 9
(Ta
25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Measur-
ement
circuit
Output voltage
*1
V
OUT(E)
V
IN
V
OUT(S)
2 V, I
OUT
10 mA V
OUT(S)
0.98 V
OUT(S)
V
OUT(S)
1.02 V 1
Output current
*2
I
OUT
V
OUT(S)
2 V
V
IN
10 V
1.1 V
V
OUT
(
S
)
1.9 V 20
m
A
3
2.0 V
V
OUT
(
S
)
2.9 V 35
3.0 V
V
OUT
(
S
)
3.9 V 50
4.0 V
V
OUT
(
S
)
4.9 V 65
5.0 V
V
OUT
(
S
)
6.0 V 75
Dropout voltage
*3
V
drop
I
OUT
10 mA
1.1 V
V
OUT
(
S
)
1.4 V
0.92 1.58 V 1
1.5 V
V
OUT
(
S
)
1.9 V
0.58 0.99
2.0 V
V
OUT
(
S
)
2.4 V
0.40 0.67
2.5 V
V
OUT
(
S
)
2.9 V
0.31 0.51
3.0 V
V
OUT
(
S
)
3.4 V
0.25 0.41
3.5 V
V
OUT
(
S
)
3.9 V
0.22 0.35
4.0 V
V
OUT
(
S
)
4.4 V
0.19 0.30
4.5 V
V
OUT
(
S
)
4.9 V
0.18 0.27
5.0 V
V
OUT
(
S
)
5.4 V
0.16 0.25
5.5 V
V
OUT
(
S
)
6.0 V
0.15 0.23
Line regulation 1
V
OUT1
V
OUT(S)
1 V
V
IN
10 V,
I
OUT
1 mA
5 20 mV
Line regulation 2
V
OUT2
V
OUT(S)
1 V
V
IN
10 V,
I
OUT
1
A
5 20
Load regulation
V
OUT3
V
IN
V
OUT(S)
2 V
1.1 V
V
OUT(S)
1.9 V,
1
A
I
OUT
10 m
A
5 20
2.0 V
V
OUT(S)
2.9 V,
1
A
I
OUT
20 m
A
10 30
3.0 V
V
OUT(S)
3.9 V,
1
A
I
OUT
30 m
A
20 45
4.0 V
V
OUT(S)
4.9 V,
1
A
I
OUT
40 m
A
25 65
5.0 V
V
OUT(S)
6.0 V,
1
A
I
OUT
50 mA
35 80
Output voltage
temperature coefficient
*4
OUT
OUT
VTa
V
V
IN
V
OUT(S)
1 V, I
OUT
10 mA,
40
C
Ta
85
C
100
ppm
/
C
Current consumption I
SS
V
IN
V
OUT
(
S
)
2 V, no load
1.2 2.5
A
2
Input voltage V
IN
10 V 1
Short current limi
t
I
OS
V
IN
V
OUT
(
S
)
2 V, VOUT pin
0 V
40
m
A
3
*1. V
OUT(S)Set output voltage
V
OUT(E)Actual output voltage
Output voltage when fixing IOUT(10 mA) and inputting VOUT(S)2.0 V.
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output
current.
*3. V
drop VIN1(VOUT(E) 0.98)
V
IN1 is the input voltage at which the output voltage becomes 98% of VOUT(E) after gradually decreasing the
input voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
1000Cppm/
VTa
V
VVCmV/
Ta
V
OUT
OUT
OUT(S)
OUT
3*2*1*
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
>< vounsy="" vouns)="" x="" 1="" .0="" v="" (1+2="" v1.1vsv0w5,:1.9v="" 20="" 2.0="" v="" :="" vows.="" :="" 2.9="" v="" 35="" .0="" v="" :="" vows.="" :="" 3.9="" v="" 50="" 4.0="" v="" :="" vows.="" :49="" v="" 65="" 5.0="" v="" :="" vows.="" :="" 6.0="" v="" 75="" ma="" ‘our="" :="" 10="" ma="" 1="" s="" vouns="" s="" vouns="" s="" vouns="" s="" vouns="" s="" vouns="" s="" vouns="" s="" vouns="" s="" vouns="" mm-aaoioinna="" m="" m="" m="" m="" m="" m="" m="" m="" m="" s="" vouns="" \om:1m="" vows)="" +="" 1="" v="" s="" lme="" regulalxon="" 2="" avomz="" vouns="" +="" 1="" v="" :="" .nmov,="" 001:1="" m="" 20="" wv="" 2="" +1.1vgv="" £1.9v.="" was‘om="" 2.0="" v="" :="" vows)="" :="" 2.9="" v,="" 10a="" 5="" wow="" :="" 20="" ma="" 3.0="" v="" :="" vows)="" :="" 3.9="" v,="" 10a="" 5="" wow="" :="" 30="" ma="" 4.0="" v="" :="" vows)="" :="" 4.9="" v,="" 10a="" 5="" wow="" :40="" ma="" 5.0="" v="" :="" vows)="" :="" 6.0="" v,="" 10a="" 5="" wow="" :="" 50="" ma="" current="" consumpfion="" ‘55="" vw="" :="" vows,="" +="" 2="" v,="" no="" load="" 1.2="" 2.5="" inpm="" vonage="" 10="" ablic="" inc.="">
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
11
2. S-817B Series
Table 10
(Ta
25C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Measur-
ement
circuit
Output voltage
*1
V
OUT(E)
V
IN
V
OUT(S)
2 V, I
OUT
10 mA V
OUT(S)
0.98 V
OUT(S)
V
OUT(S)
1.02 V 1
Output current
*2
I
OUT
V
OUT
(
S
)
2 V 1.1 V
V
OUT
(
S
)
1.9 V 20
m
A
3
V
IN
10 V 2.0 V
V
OUT
(
S
)
2.9 V 35
3.0 V
V
OUT
(
S
)
3.9 V 50
4.0 V
V
OUT
(
S
)
4.9 V 65
5.0 V
V
OUT
(
S
)
6.0 V 75
Dropout voltage
*3
V
drop
I
OUT
10
m
A
1.1 V
V
OUT(S)
1.4 V
0.92 1.58 V 1
1.5 V
V
OUT
(
S
)
1.9 V
0.58 0.99
2.0 V
V
OUT
(
S
)
2.4 V
0.40 0.67
2.5 V
V
OUT
(
S
)
2.9 V
0.31 0.51
3.0 V
V
OUT
(
S
)
3.4 V
0.25 0.41
3.5 V
V
OUT
(
S
)
3.9 V
0.22 0.35
4.0 V
V
OUT
(
S
)
4.4 V
0.19 0.30
4.5 V
V
OUT
(
S
)
4.9 V
0.18 0.27
5.0 V
V
OUT
(
S
)
5.4 V
0.16 0.25
5.5 V
V
OUT
(
S
)
6.0 V
0.15 0.23
Line regulation 1
V
OUT1
V
OUT(S)
1 V
V
IN
10 V,
I
OU
T
1 mA
5 20 mV
Line regulation 2
V
OUT2
V
OUT
(
S
)
1 V
V
IN
10 V, I
OU
T
1
A
5 20
Load regulation
V
OUT3
V
IN
V
OUT(S)
2 V
1.1 V
V
OUT(S)
1.9 V,
1
A
I
OUT
10 mA
5 20
2.0 V
V
OUT(S)
2.9 V,
1
A
I
OUT
20 m
A
10 30
3.0 V
V
OUT(S)
3.9 V,
1
A
I
OUT
30 m
A
20 45
4.0 V
V
OUT(S)
4.9 V,
1
A
I
OUT
40 m
A
25 65
5.0 V
V
OUT(S)
6.0 V,
1
A
I
OUT
50 m
A
35 80
Output voltage
temperature coefficient
*4
OUT
OUT
VTa
V
V
IN
V
OUT(S)
1 V, I
OUT
10 mA,
40
C
Ta
85
C
100
ppm
/
C
Current consumption I
SS
V
IN
V
OUT
(
S
)
2 V, no load
1.2 2.5
A
2
Input voltage V
IN
10 V 1
*1. V
OUT(S)Set output voltage
V
OUT(E)Actual output voltage
Output voltage when fixing IOUT(10 mA) and inputting VOUT(S)2.0 V.
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output
current.
*3. V
drop VIN1(VOUT(E) 0.98)
V
IN1 is the input voltage at which the output voltage becomes 98% of VOUT(E) after gradually decreasing the
input voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
1000Cppm/
VTa
V
VVCmV/
Ta
V
OUT
OUT
OUT(S)
OUT
3*2*1*
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
W T
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
12
Measurement Circuits
1.
VSS
VOUTVIN
V
A
Figure 9
2.
VSS
VOUT
VIN
A
+
Figure 10
3.
VSS
VOUT
VIN
V
A
Figure 11
Standard Circuit
VSS
VOUT VIN
CIN
*1 CL
*2
Input Output
GND
Single GND
*
1. CIN is a capacitor for stabilizing the input.
*
2. In addition to tantalum capacitor, a ceramic capacitor of 0.1 F or more can be used as CL.
Figure 12
Caution The above connection diagram and constant will not guarantee successful operation.
Perform through evaluation using the actual application to set the constant.
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
13
Explanation of Terms
1. Low ESR
ESR is the abbreviation for Equivalent Series Resistance.
Low ESR can be used as the output capacitor (CL) in the S-817 Series.
2. Output voltage (VOUT)
The accuracy of the output voltage is 2.0% guaranteed under the specified conditions for input voltage,
which differs depending upon the product items, output current, and temperature.
Caution If the above conditions change, the output voltage value may vary and exceed the
accuracy range of the output voltage. Refer to “ Electrical Characteristics” and
“ Characteristics (Typical Data)” for details.
3. Line regulations 1 and 2 (VOUT1, VOUT2)
Indicate the input voltage dependencies of output voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remained unchanged.
4. Load regulation (VOUT3)
Indicates the output current dependencies of output voltage. That is, the values show how much the
output voltage changes due to a change in the output current with the input voltage remained unchanged.
5. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input
voltage (VIN) gradually until the output voltage has dropped out to the value of 98% of the actual output
voltage (VOUT(E)).
Vdrop VIN1(VOUT(E) 0.98)
Ach
AVour
(A7)
e of me oulpu
AVour
A -
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
14
6. Output voltage temperature coefficient
VOUT
Ta VOUT
The shaded area in Figure 13 is the range where VOUT varies in the operation temperature range when
the output voltage temperature coefficient is 100 ppm/C.
V
OUT
(
E
)
*1
Example of S-817A15 typ. product
40
25
0.15 mV/C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = 25C.
85 Ta [C]
0.15 mV/C
Figure 13
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
VSS
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
15
Operation
1. Basic Operation
Figure 14 shows the block diagram of the S-817 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output
voltage resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to
maintain the constant output voltage which is not influenced by the input voltage and temperature
change, to the output transistor.
*1
VSS
Current
supply
Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
*1. Parasitic diode
Figure 14
2. Output Transistor
In the S-817 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN0.3 V to prevent the voltage regulator from being damaged due to
reverse current flowing from VOUT pin through a parasitic diode to VIN pin, when the potential of VOUT
became higher than VIN.
3. Short Circuit Protection
The S-817A Series incorporates a short circuit protection to protect the output transistor against short
circuit between VOUT pin and VSS pin. The short-circuit protection controls output current against VOUT
voltage as shown in “1. Output Voltage vs. Output Current (When load current increases)” in
“ Characteristics (Typical Data)”, and suppresses output current at about 40 mA even if VOUT and
VSS pins are short-circuited.
The short-circuit protection can not be a thermal protection at the same time. Attention should be paid to
the input voltage and the load current under the actual condition so as not to exceed the power
dissipation of the package including the case for short-circuit.
When the output current is large and the difference between input and output voltage is large even if not
shorted, the short-circuit protection works and the output current is suppressed to the specified value. For
details, refer to “3. Maximum Output Current vs. Input Voltage” in “ Characteristics (Typical Data)”.
In addition, the S-817B Series is removing a short-circuit protection, and is the product which enabled it
to pass large current.
GND
Tr1
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
16
Selection of Output Capacitor (CL)
To stabilize operation against variation in output load, an output capacitor (CL) must be mounted between
VOUT and VSS in the S-817 Series because the phase is compensated with the help of the internal phase
compensation circuit and the ESR of the output capacitor.
When selecting a ceramic or an OS capacitor, the capacitance should be 0.1 F or more, and when
selecting a tantalum or an aluminum electrolytic capacitor, the capacitance should be 0.1 F or more and
ESR of 30 or less is required.
Attention should be especially paid when an aluminum electrolytic capacitor is used since the ESR may
increase at low temperature and has a possibility that oscillation may become large. Sufficient evaluation
including temperature characteristics is indispensable. Overshoot and undershoot characteristics differ
depending upon the type of the output capacitor. Refer to CL dependencies of “1. Transient Response
Characteristics (Typical data, Ta25C)” in “ Reference Data”.
Application Circuits
1. Output Current Boosting Circuit
R2
R1
Tr1
GND
VOUT
VIN
VSS
VIN
VOUT
CL
S-817
Series
CIN
Figure 15
As shown in Figure 15, the output current can be boosted by externally attaching a PNP transistor. The
base current of the PNP transistor is controlled so that output voltage (VOUT) goes the voltage specified
in the S-817 Series when base-emitter voltage (VBE) necessary to turn on the PNP transistor is obtained
between input voltage (VIN) and the S-817 Series power source pin (VIN).
The following are tips and hints for selecting and ensuring optimum use of external parts
PNP transistor (Tr1):
1. Set hFE to approx. 100 to 400.
2. Confirm that no problem occurs due to power dissipation under normal operation conditions.
Resistor (R1):
Generally set R1 to 1 k VOUT(S) (the voltage set in the S-817 Series) or more.
Output capacitor (CL):
Output capacitor (CL) is effective in minimizing output fluctuation at power-on or due to power or
load fluctuation, but oscillation might occur. Always connect resistor R2 in series to output
capacitor (CL).
Resistor (R2): Set R2 to 2 VOUT(S) or more.
DO NOT attach a capacitor between the S-817 Series power source (VIN) and GND pins or
between base-emitter of the PNP transistor to avoid oscillation.
To improve transient response characteristics of the output current boosting circuit shown in
Figure 15, check that no problem occurs due to output fluctuation at power-on or due to power
or load fluctuation under normal operating conditions.
Pay attention to the short current limit circuit incorporated into the S-817 Series because it does
not function as a shortcircuiting protection circuit for this boosting circuit.
p
Tr1
CIN '0‘
v
GND 0
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
17
The following graphs show the examples of input-output voltage characteristics (Ta25C, typ.) in the
output current boosting circuit as seen in Figure 15:
1
. 1 S-817A11ANB/S-817B11AMC
1
. 2 S-817A50ANB/S-817B50AMC
Tr1 : 2SA1213Y, R1 : 1 k, CL : 10
F,
R2 : 2
Tr1 : 2SA1213Y, R1 : 200 , CL : 10
F,
R2 : 10
0.60
0.70
0.80
0.90
1.00
1.10
1.20
1.4 1.5 1.6 1.7 1.8 1.9 2 2.1 2.2 2.3 2.4
VIN (V)
VOUT (V)
800 mA
600 mA
400 mA
200 mA
10 mA
50 mA
100 mA
1 mA
4.60
4.70
4.80
4.90
5.00
5.10
5.20
5.2 5.3 5.4 5.5 5.6 5.7 5.8 5.9
VIN (V)
VOUT (V)
100 mA
50 mA
10 mA
5 mA
800 mA
600 mA
400 mA
200 mA
2. Constant Current Circuits
2
. 1 Constant Current Circuit
GND
RL
VOUT
VIN
V
IN
VO
V
O
I
O
C
IN
VSS
S-817
Series
Device
Figure 16
2
. 2 Constant Current Boosting Circuit
I
O
R1
GND
RL
VOUT
V
IN
VO
C
IN
VSS
S-817
Tr1
V
O
Series
Device
Figure 17
S2
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
18
The S-817 Series can be configured as a constant current circuit. Refer to Figure 16 and Figure 17.
Constant amperage (IO) is calculated using the following equation (VOUT(E): Actual output voltage):
IO (VOUT(E) RL) ISS.
Note that by using a circuit in Figure 16, it is impossible to set the better driving ability to the constant
amperage (IO) than the S-817 Series basically has.
To gain the driving ability which exceeds the S-817 Series, there’s a way to combine a constant current
circuit and a current boosting circuit, as seen in Figure 17.
The maximum input voltage for a constant current circuit is 10 V + the voltage for device (VO).
It is not recommended to add a capacitor between the VIN (power supply) and VSS pin or the VOUT
(output) and VSS pin because the rush current flows at power-on.
The following is a characteristics example of input voltage between VIN and VO vs. IO current (Typ. Ta =
25C) in constant current boosting circuit in Figure 17.
I
nput voltage - IO current between VIN and VO
S-817A11ANB, S-817B11AMC, Tr : 2SK1213Y, R1 : 1 k
, VO
2 V
0.00
0.10
0.20
0.30
0.40
0.50
0.60
1.4 1.6 1.8 2 2.2 2.4
VIN
VO(V)
IO(A)
RL
1.83
2.2
2.75
3.67
5.5
11
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
19
3. Output Voltage Adjustment Circuit (Only for S-817B Series (Product without short circuit
protection))
GND
VO
R2
R1
VOUT
VIN VIN
CL
C1
CIN
VSS
S-817
Series
Figure 18
The output voltage can be boosted by using the configuration shown in Figure 18. The output voltage
(VO) can be calculated using the following equation (VOUT(E):Actual output voltage):
V
O VOUT(E) (R1 R2) R1 R2 ISS
Set the values of resistors R1 and R2 so that the S-817 Series is not affected by current consumption
(ISS).
Capacitor C1 is effective in minimizing output fluctuation at power-on or due to power or load fluctuation.
Determine the optimum value on your actual device. As shown in Figure 18, a capacitor must be
mounted between VIN and GND, and between VOUT and GND. But it is not also recommended to
attach a capacitor between the S-817 Series power source VIN and VSS pin or between output VOUT
and VSS pin because output fluctuation or oscillation at power-on might occur.
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is
low. When mounting an output capacitor between the VOUT and VSS pins (CL) and a capacitor for
stabilizing the input between the VIN and VSS pins (CIN), the distance from the capacitors to these pins
should be as short as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current
(1.0 A or less).
Generally a series regulator may cause oscillation, depending on the selection of external parts. The
following conditions are recommended for the S-817 Series. However, be sure to perform sufficient
evaluation under the actual usage conditions for selection, including evaluation of temperature
characteristics.
Output capacitor (CL) : 0.1 F or more
Equivalent Series Resistance (ESR) : 30 or less
Input series resistance (RIN) : 10 or less
The voltage regulator may oscillate when the impedance of the power supply is high and the input
capacitance is small or an input capacitor is not connected.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or
when the power supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual
device.
The application conditions for the input voltage, the output voltage, and the load current should not
exceed the package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in
electrostatic protection circuit.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement
by products including this IC of patents owned by a third party.
\\”\ \
H l‘l‘
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
20
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (When load current increases)
(a) S-817A Series
S-817A11A (Ta=25 ° C)
0.0
0.3
0.6
0.9
1.2
0 20 40 60 80
I
OUT (mA)
V
OUT
(V)
V
IN
=
1.5V
2.1V
3.1V
4.1V
8V
S-817A20A (Ta=25° C)
0.0
0.5
1.0
1.5
2.0
2.5
0 30 60 90 120
I
OUT (mA)
V
IN=
2.4V
3V
10V
5V
4V
V
OUT
(V)
S-817A30A (Ta=25 ° C)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0 30 60 90 120 150
IOUT (mA)
4V
V
IN
=
3.4V
5V
6V
10V
V
OUT
(V)
S-817A50A (Ta=25 ° C)
0.0
1.0
2.0
3.0
4.0
5.0
0 40 80 120 160 200
IOUT (mA)
V
IN
=5.4V
6V
7V
8V
10V
V
OUT
(V)
(b) S-817B Series
S-817B11A (Ta=25°C)
0.0
0.3
0.6
0.9
1.2
0 50 100 150 200 250
IOUT (mA)
VOUT
(V)
VIN=
1.5V
2.1V
3.1V
4.1V
8V
S-817B20A (Ta=25°C)
0.0
0.5
1.0
1.5
2.0
2.5
0 50 100 150 200 250 300
IOUT (mA)
VOUT
(V)
V
IN
=2.4V
3V 4V
5V
10V
S-817B30A (Ta=25°C)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 50 100 150 200 250 300
IOUT (mA)
VOUT
(V)
VIN=
3.4V
4V
5V 6V
10V
S-817B50A (Ta=25°C)
0.0
1.0
2.0
3.0
4.0
5.0
0 50 100 150 200 250 300
IOUT (mA)
VOUT
(V)
VIN =5.4V
6V
7V 8V
10V
IIIIIIIII
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
21
2. Output Voltage vs. Input Voltage
S-817A11A/S-817B11A (Ta=25°C)
0.0
0.5
1.0
1.5
0 2 4 6 8 10
V
IN (V)
I
OUT
1mA
10mA
20mA
=1
A
V
OUT
(V)
S-817A20A/S-817B20A (Ta=25°C)
0.0
0.5
1.0
1.5
2.0
2.5
0 2 4 6 8 10
V
IN (V)
I
OUT =1
A
1mA
10mA
20mA
50mA
V
OUT
(V)
S-817A30A/S-817B30A (Ta=25°C)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
0 2 4 6 8 10
V
IN (V)
I
OUT =1
A
1mA
20mA
50mA
10mA
V
OUT
(V)
S-817A50A/S-817B50A (Ta=25°C)
0.0
1.0
2.0
3.0
4.0
5.0
0 2 4 6 8 10
V
IN (V)
I
OUT =1
A
1mA
10mA
20mA
50mA
V
OUT
(V)
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
22
3. Maximum Output Current vs. Input Voltage
(a) S-817A Series
S-817A11A
0
20
40
60
80
100
0 2 4 6 8 10
V
IN (V)
I OUT
max.(mA)
Ta=-40 ° C 25 ° C
85 ° C
S-817A20A
0
20
40
60
80
100
120
1 3 5 7 9
V
IN (V)
Ta=-40 ° C
25 ° C
85 ° C
I OUT
max.(mA)
S-817A30A
0
30
60
90
120
150
180
2 4 6 8 10
V
IN (V)
Ta=-40 ° C
25 ° C
85 ° C
I OUT
max.(mA)
S-817A50A
0
50
100
150
200
250
4 6 8 10
V
IN (V)
Ta=-40 ° C
25 ° C
85 ° C
I OUT
max.(mA)
(b) S-817B Series
S-817B11A
0
50
100
150
200
250
300
0 2 4 6 8 10
VIN (V)
IOUT
max.(mA)
Ta=-40°C
25°C
85°C
S-817B20A
0
50
100
150
200
250
300
0 2 4 6 8 10
VIN (V)
IOUT
max.(mA)
Ta=-40°C
25°C
85°C
S-817B30A
0
50
100
150
200
250
300
2 4 6 8 10
VIN (V)
IOUT
max.(mA)
Ta=-40°C
25°C
85°C
S-817B50A
0
50
100
150
200
250
300
4 6 8 10
VIN (V)
IOUT
max.(mA)
Ta=-40°C
25°C
85°C
85°C
5
3
Su>
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
23
4
. Dropout Voltage vs. Output Current
S-817A11A/S-817B11A
0
500
1000
1500
2000
0 5 10 15 20
IOUT (mA)
Vdro
p
(mV)
Ta=-40°C
25°C
85°C
S-817A20A/S-817B20A
0
500
1000
1500
2000
0 10 20 30 40
IOUT (mA)
Vdro
p
(mV)
Ta=-40°C
25°C
85°C
S-817A30A/S-817B30A
0
400
800
1200
1600
0 10 20 30 40 50
IOUT (mA)
Vdro
p
(mV)
Ta=-40°C
25°C
85°C
S-817A50A/S-817B50A
0
200
400
600
800
1000
0 10 20 30 40 50
IOUT (mA)
Vdro
p
(mV)
Ta=-40°C
25°C
85°C
5
. Output Voltage vs. Ambient Temperature
S-817A11A/S-817B11A
1.08
1.09
1.10
1.11
1.12
-50 0 50 100
Ta (°C)
(V)
VOUT
VIN=3.1V, IOUT=10mA
S-817A20A/S-817B20A
1.96
1.98
2.00
2.02
2.04
-50 0 50 100
Ta (°C)
(V)
VIN=4V, IOUT=10mA
VOUT
S-817A30A/S-817B30A
2.94
2.97
3.00
3.03
3.06
-50 0 50 100
Ta (°C)
(V)
VIN=5V, IOUT=10mA
VOUT
S-817A50A/S-817B50A
4.90
4.95
5.00
5.05
5.10
-50 0 50 100
Ta (°C)
(V)
VIN=7V, IOUT=10mA
V
OUT
n( V)
2( V)
H _u<—>
2V “our
our=30mA1
ABLIC Inc.
—>
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
24
6
. Line Regulation 1 vs. Ambient Temperature
7
. Line Regulation 2 vs. Ambient Temperature
S-817B11/20/30/50A
S-817A11/20/30/50A
0
5
10
15
20
25
30
-50 -25 0 25 50 75 100
Ta (°C)
VOUT1
(
mV
)
3V
2V
VOUT(S)=1.1V 5V
VIN=VOUT(S)1V10V, IOUT=1mA S-817B11/20/30/50A
S-817A11/20/30/50A
0
5
10
15
20
25
30
-50 -25 0 25 50 75 100
Ta (°C)
VOUT2
(
mV
)
3V
2V
VOUT
(
S
)
=1.1V 5V
VIN=VOUT(S)1V10V, IOUT=1A
8
. Load Regulation vs. Ambient Temperature
S-817B11/20/30/50A
S-817A11/20/30/50A
0
10
20
30
40
50
60
70
80
-50 -25 0 25 50 75 100
Ta (°C)
VOUT3
(
mV
)
2V (IOUT=20mA)
VOUT(S)=1.1V (IOUT=10mA)
3V (IOUT=30mA)
5V (IOUT=50mA)
VIN=VOUT
(
S
)
2V, IOUT=1
A
IOUT
1W )
(.uA)
(HA)
85°C
25
(HA)
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
25
9
. Current Consumption vs. Input Voltage
S-817A11A/S-817B11A
0
0.4
0.8
1.2
1.6
0 2 4 6 8 10
VIN (V)
ISS1
(
A
)
85°C
Ta=-40°C
25°C
S-817A20A/S-817B20A
0
0.4
0.8
1.2
1.6
0 2 4 6 8 10
VIN (V)
ISS1
(
A
)
Ta=-40°C
25°C
85°C
S-817A30A/S-817B30A
0
0.4
0.8
1.2
1.6
0 2 4 6 8 10
VIN (V)
ISS1
(
A
)
Ta=-40°C
25°C
85°C
S-817A50A/S-817B50A
0
0.4
0.8
1.2
1.6
0 2 4 6 8 10
VIN (V)
ISS1
(
A
)
Ta=-40°C
25°C
85°C
100 ,.
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
26
Reference Data
1. Transient Response Characteristics (Typical data, Ta25C)
Overshoot
Input voltage
O utput voltage
or
Load current
Undershoot
1. 1 At power-on S-817A30A (When using a ceramic capacitor, CL1 F)
TIME(100
s/div)
VOUT
(0.5 V/div)
10 V
0 V
3 V
VIN0 V10 V, IOUT10 mA, CL1 F
Load dependencies of overshoot at power-on CL dependencies of overshoot at power-on
0
0.01
0.02
0.03
0.04
0.05
1.E-07 1.E-06 1.E-05 1.E-04 1.E-03 1.E-02 1.E-01
IOUT(A)
Over Shoot(V)
2V
3V
5V
VOUT=0 VVOUT(S)+2 V, CL=1
F
0
0.01
0.02
0.03
0.04
0.05
0.01 0.1 1 10
CL(F)
Over Shoot(V)
2V
3V
5V
VIN0 VVOUT(S)+2 V, IOUT10 m
A
VDD dependencies of overshoot at power-on “Ta” dependencies of overshoot at power-on
0
0.01
0.02
0.03
0.04
0.05
0 2 4 6 8 10
VDD(V)
Over Shoot(V)
2V
3V
5V
VIN0 VVDD, IOUT10 mA, CL1 F
0
0.01
0.02
0.03
0.04
0.05
-50 050 100
Ta ( ° C )
Over Shoot(V)
2V
3V
5V
VIN0 VVOUT(S)+2 V, IOUT10 mA, CL1 F
VIN
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
27
1. 2 At power-on S-817B30A (When using a ceramic capacitor, CL1 F)
VIN0 V10 V, IOUT10 mA, CL1 F
TIME(100 s/div)
VOUT
(0.5 V/div)
10 V
0 V
3 V
Load dependencies of overshoot at power-on CL dependencies of overshoot at power-on
0
0.01
0.02
0.03
0.04
0.05
1.E-07 1.E-06 1.E-05 1.E-04 1.E-03 1.E-02 1.E-01
IOUT(A)
Over Shoot(V)
2V
3V
5V
VIN0 VVOUT(S)+2 V, CL1 F
0
0.01
0.02
0.03
0.04
0.05
0.01 0.1 1 10
CL(
F)
Over Shoot(V)
2V3V
5V
VIN0 VVOUT(S)+2 V, IOUT10 m
A
VDD dependencies of overshoot at power-on “Ta” dependencies of overshoot at power-on
0
0.01
0.02
0.03
0.04
0.05
0 2 4 6 8 10
VDD(V)
Over Shoot(V)
2V 3V
5V
VIN0 VVDD, IOUT10 mA, CL
1
F
0
0.01
0.02
0.03
0.04
0.05
-50 050 100
Ta ( ° C )
Over Shoot(V)
2V 3V 5V
VIN
0 VVOUT(S)+2 V, IOUT10 mA, CL
1
F
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
28
1. 3 At power fluctuation S-817A30A / S-817B30A (When using a ceramic capacitor, CL1 F)
VIN4 V10 V,IOUT1 mA, CL1 F
TIME(200
s/div)
V
OUT
(0.2 V/div)
10 V
4 V
3 V
Load dependencies of overshoot at power fluctuation CL dependencies of overshoot at power fluctuation
0
0.1
0.2
0.3
0.4
0.5
1.E-07 1.E-06 1.E-05 1.E-04 1.E-03 1.E-02 1.E-01
IOUT(A)
Over Shoot(V)
2 V
3 V
5 V
VINVOUT(S)1 V VOUT(S)2 V, CL1 F
0
0.2
0.4
0.6
0.8
1
0.01 0.1 1 10
CL(F)
Over Shoot(V)
2 V
3 V
5 V
VINVOUT(S)1 VVOUT(S)2 V, IOUT1 m
A
VDD dependencies of overshoot at power fluctuation “Ta” dependencies of overshoot at power fluctuation
0
0.2
0.4
0.6
0.8
1
0 2 4 6 8 10
VDD(V)
Over Shoot(V)
2V
3V
5V
VINVOUT(S)1 VVDD, IOUT1 mA, CL
1
F
0
0.2
0.4
0.6
0.8
1
-50 050 100
Ta ( ° C )
Over Shoot(V)
2V
3V
5V
VIN
VOUT(S)
1 VVOUT(S)2 V, IOUT1 mA, CL
1
F
50 u
2V
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
29
VIN10 V4 V,IOUT1 mA, CL
1
F
TIME(50
s/div)
V
OUT
(0.02 V/div)
10 V
3 V
4 V
Load dependencies of undershoot at power fluctuation CL dependencies of undershoot at power fluctuation
0
0.1
0.2
0.3
0.4
0.5
1.E-07 1.E-06 1.E-05 1.E-04 1.E-03 1.E-02 1.E-01
IOUT(A)
Under Shoot(V)
2V
3V
5V
VINVOUT(S)
2 VVOUT(S)1 V, CL
1
F
0
0.2
0.4
0.6
0.8
1
0.01 0.1 1 10
CL(F)
Under Shoot(V)
2V
3V
5V
VIN
VOUT(S)
2 VVOUT(S)1 V, IOUT
1 mA
VDD dependencies of undershoot at power fluctuation “Ta” dependencies of undershoot at power fluctuation
0
0.02
0.04
0.06
0.08
0.1
0 2 4 6 8 10
VDD(V)
Under Shoot(V)
2V
3V 5V
VINVDDVOUT(S)+1 V, IOUT1 mA, CL
1
F
0
0.02
0.04
0.06
0.08
0.1
-50 050 100
Ta ( ° C )
Under Shoot(V)
2V
3V
5V
VIN
VOUT(S)
2 VVOUT(S)1 V, IOUT1 mA, CL
1
F
VOUT(S)1 V, CL
1
F
:10
ABLIC Inc.
u
3V
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
S-817 Series Rev.6.2_02
30
1. 4 At load fluctuation S-817A30A/S-817B30A (When using a ceramic capacitor, CL1 F)
IOUT30 mA10
A,V IN5 V, CL1
F
TIME(20 ms/div)
V
OUT
(0.2 V/div)
10
A
3 V
30 mA
Load current dependencies of overshoot at load
fluctuation
CL dependencies of overshoot at load fluctuation
0
0.5
1
1.5
2
1.E-05 1.E-04 1.E-03 1.E-02 1.E-01 1.E+00
IOUT(A)
Over Shoot(V)
2V 3V
5V
VINVOUT(S)+2 V, IOUTIL 10 A, CL
1
F
0
0.2
0.4
0.6
0.8
1
0.01 0.1 1 10
CL(F)
Over Shoot(V)
2V
3V
5V
VIN
VOUT(S)+2 V, IOUT10 mA10
A
VDD dependencies of overshoot at load fluctuation “Ta” dependencies of overshoot at load fluctuation
0
0.05
0.1
0.15
0.2
0 2 4 6 8 10
VDD(V)
Over Shoot(V)
2V 3V
5V
VINVDD, IOUT
10 mA,10 A, CL
1
F
0
0.05
0.1
0.15
0.2
-50 050 100
Ta ( ° C )
Over Shoot(V)
2V
3V
5V
VIN
VOUT(S)+2 V, IOUT10 mA10 A, CL
1
F
IOUT10A, CL=1 F
mA
ABLIC Inc.
SUPER-SMALL PACKAGE CMOS VOLTAGE REGULATOR
Rev.6.2_02 S-817 Series
31
IOUT=10
A
30mA, VIN=5V, CL=1
F
TIME(50 ms/div)
VOUT
(0.2V/div)
30mA
3V
10
A
Load current dependencies of undershoot at load
fluctuation
CL dependencies of undershoot at load fluctuation
0
0.5
1
1.5
2
1.E-05 1.E-04 1.E-03 1.E-02 1.E-01 1.E+00
IOUT(A)
Under Shoot(V)
2V
3V
5V
VINVOUT(S)+2 V, IOUT10 AIL, CL
1
A
0
0.2
0.4
0.6
0.8
1
1.2
1.4
0.01 0.1 1 10
CL(F)
Under Shoot(V)
2V
3V
5V
VIN
VOUT(S)+2 V, IOUT10 A10 m
A
VDD dependencies of undershoot at load fluctuation “Ta” dependencies of undershoot at load fluctuation
0
0.1
0.2
0.3
0.4
0.5
0 2 4 6 8 10
VDD(V)
Under Shoot(V)
2V
3V 5V
VINVDD, IOUT10 A10 mA, CL
1
F
0
0.1
0.2
0.3
0.4
0.5
-50 050 100
Ta ( ° C )
Under Shoot(V)
2V
3V
5V
VIN
VOUT(S)+2 V, IOUT10 A 10 mA, CL
1
F
10AIOUT, CL=1F
JNB
-SD-6.0
p
A
No. PF004
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
SNT-4A-A-PKG Dimensions
PF004-A-P-SD-6.0
No. PF004-A-P-SD-6.0
1.2±0.04
0.65
0.2±0.05
0.48±0.02
0.08+0.05
-0.02
12
3
4
1 75:0.1
No. PF004—A—C-SD-2.0
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
PF004-A-C-SD-2.0
SNT-4A-A-Carrier Tape
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.45±0.1 0.65±0.05
0.25±0.05
1
2
34
No. PF004-A-C-SD-2.0
+0.1
-0
N0. PFOO4—A—R-SD-1 .0
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 5,000
No. PF004-A-R-SD-1.0
PF004-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-4A-A-Reel
++474>++
>'< 72="" faq="" ‘20)="" eel‘c="">< f5="" 1*="" l‘="" a="" 2="" fa?="">< 75="" él‘="" e—il="" fmfla‘fl:="" 2il7edbi©a="">§EDBIQ~ELKILVC< téu="" a="" defiinlby—byx="" fhaeflea?="" fl\7—/§fib\b="">< t:3l\="" 3‘="" 71955dfl’42t5fiflfi1fil15‘2="">< max,="" 4‘="" fifll:="" "sntiiv‘r-vifi0¥§|3"="">< fiéuu="">'< iiiiféfififiimifi="" a="">'< immixwinrsremgzt="" 0="" iii="" 1.="" walfiflfiflfiiafiiifllfléfi‘="" fiil.="" 2.="" 5551:.="" tifilflfilflflll!="" (flfifilalfifl)="" flflfllfi="" ma="" mm="" eff.="" 3.="" qnmmwmmusmxnmm="" 4.="" mama”:="" "snt="" aamfimmfi".="" n0.="" pf004-a-l-sd-4.1="">
No.
TITLE
ANGLE
UNIT
ABLIC Inc.
mm
SNT-4A-A
-Land Recommendation
PF004-A-L-SD-4.1
No. PF004-A-L-SD-4.1
0.3
0.35
0.52
1.16
0.52
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.10 mm ~ 1.20 mm)
1
2
0.03 mm
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.10 mm to 1.20 mm).
1.
2. (1.10 mm ~ 1.20 mm)
(0.25 mm min. / 0.30 mm typ.)
+01
-o.05
No. NP004-A-P-SD—2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.3 +0.1
-0.05
0.4 +0.1
-0.05
0.05
12
43
0.16 +0.1
-0.06
1.3±0.2
2.0±0.2
No. NP004-A-P-SD-2.0
SC82AB-A-PKG Dimensions
NP004-A-P-SD-2.0
mm
3.0
No. N P004-A-C-SD—
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.1±0.1
0.2±0.05
4.0±0.1
2.0±0.05
4.0±0.1
2.2±0.2
(0.7)
No. NP004-A-C-SD-3.0
NP004-A-C-SD-3.0
SC82AB-A-Carrier Tape
Feed direction
12
34
ø1.05±0.1
ø1.5 +0.1
-0
mm
1.75101
V
V >4
A
A
g N
H ‘3
3 § 3‘
V 5’.
V.
”V
No. NP004—A-C-S1—2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
No. NP004-A-C-S1-2.0
NP004-A-C-S1-2.0
SC82AB-A-Carrier Tape
4.0±0.1 2.0±0.1
4.0±0.1 ø1.05±0.1
0.2±0.05
1.1±0.1
Feed direction
2.3±0.15
12
34
ø1.5 +0.1
-0
mm
A
i A
0m
V +-
+9 c:
o m
m ‘—
B S
7 V
V
, 4
W
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 3,000
NP004-A-R-SD-1.1
SC82AB-A-Reel
mm
No. NP004-A-R-SD-1.1
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3
+0
2150 43
No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
v7 Two
7
mwd+
No. UP003—A—P-SD-2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.4±0.05
1.5±0.1
4.5±0.1
1.6±0.2
1.5±0.1 1.5±0.1
0.45±0.1
0.4±0.1
0.4±0.1
45°
312
No. UP003-A-P-SD-2.0
UP003-A-P-SD-2.0
SOT893-A-PKG Dimensions
mm
<’>
fi®®30®®®
W M M M
WFWIIWIIWF
N0. UPOO3—A—C-SD-2.0
’>
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.0±0.1
0.3±0.05
8.0±0.1
ø1.5 +0.1
-0
2.0±0.05
ø1.5+0.1
-0
4.75±0.1
No. UP003-A-C-SD-2.0
UP003-A-C-SD-2.0
SOT893-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches : 40.0±0.2)
mm
v
0.8:,
9
Y owe
N0. UP003—A—R-SD-1 .1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
13.0±0.3
16.5max.
(60°)
(60°)
QTY. 1,000
No. UP003-A-R-SD-1.1
UP003-A-R-SD-1.1
SOT893-A-Reel
Enlarged drawing in the central part
mm
4.5:02
0.6max. i
0 8max
2 3max
12.7min.
W
ABLIC Inc.
No.
TITLE
UNIT
ANGLE
No. YS003-D-P-SD-2.1
YS003-D-P-SD-2.1
TO92-D-PKG Dimensions
5.2max.
0.45±0.1
1.27
0.45±0.1
4.2max.
0.6max.
Marked side
mm
'1‘
I
0.6max.
.:_Eo.o_‘
.memN
memd
H]
No. YZ003—E—P-SD-2.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
No. YZ003-E-P-SD-2.1
YZ003-E-P-SD-2.1
TO92-E-PKG Dimensions
5.2max. 4.2max.
1.27
Marked side
0.45±0.1
0.45±0.1
2.5 +0.4
-0.1
0.6max.
mm
4>4>
mo. .
are?
33¢
oo‘ .
3+0 E
A\.
mo+om
v ‘
.EEm.N ‘ v
m.o«o.w
.men mm
O
No. YZOOB-E-C—SD-1 .1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.7±1.0
6.35±0.4 ø4.0±0.2
1.0max. 1#pin 3#pin
1.0max. 1.0max.
0.7±0.2
1.45max.
Feed direction
Z type
12.7±0.3(20 pitches : 254.0±1.0)
Marked side
No. YZ003-E-C-SD-1.1
YZ003-E-C-SD-1.1
TO92-E-Radial Tape
mm
No. YZOO3—E-Z—SD-2.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
QTY. 2,000
YZ003-E-Z-SD-2.0
TO92-E-Ammo Packing
333
43
162
Spacer(Sponge)
312 35
18
154
314
Side spacer placed in front side
Space more than 4 strokes
No. YZ003-E-Z-SD-2.0
mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com
Products related to this Datasheet
IC REG LINEAR 2.3V 35MA SNT4A
IC REG LINEAR 2.3V 35MA SNT4A
IC REG LINEAR 3.5V 50MA SNT4A
IC REG LINEAR 2.5V 35MA SNT4A
IC REG LINEAR 3.1V 50MA SNT4A
IC REG LINEAR 3.3V 50MA SNT4A
IC REG LINEAR 1.1V 20MA SNT4A
IC REG LINEAR 2V 35MA SC82AB
IC REG LINEAR 2.3V 35MA SC82AB
IC REG LINEAR 2.5V 35MA SC82AB
IC REG LINEAR 3V 50MA SC82AB
IC REG LINEAR 5V 75MA SC82AB
IC REG LINEAR 1.1V 20MA SOT23-5
IC REG LINEAR 2.8V 35MA SOT23-5
IC REG LINEAR 6V 75MA SOT23-5
IC REG LINEAR 1.5V 20MA SOT23-5
IC REG LINEAR 1.8V 20MA SOT23-5
IC REG LINEAR 3.3V 50MA SOT23-5
IC REG LINEAR 3V 50MA SOT89-3
IC REG LINEAR 5V 75MA SC82AB
IC REG LINEAR 3.3V 50MA SC82AB
IC REG LINEAR 5V 75MA TO92-3
IC REG LINEAR 3.3V 50MA TO92-3
IC REG LINEAR 1.1V 20MA TO92-3
IC REG LINEAR 2V 35MA TO92-3
IC REG LINEAR 3V 50MA SC82AB
IC REG LINEAR 3.3V 50MA SC82AB
IC REG LINEAR 3.6V 50MA SOT23-5
IC REG LINEAR 4.8V 65MA SNT4A
IC REG LINEAR 3.1V 50MA SOT23-5