AABLIC
www.cblic‘com
ABLIC Inc.
S-1200 Series
www.ablicinc.com
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT
CAPACITANCE CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2003-2015 Rev.5.1_02
1
The S-1200 Series, developed by using CMOS technology, is a positive voltage regulator with a low dropout
voltage, high accuracy output voltage.
A 0.1 F small ceramic capacitor can be used. It operates with low current consumption of 18 A typ.
The built-in output current protection circuit prevents the load current from exceeding the current capacity of the
output transistor.
Compared with the voltage regulators using the conventional CMOS technology, small ceramic capacitors are
also available. Furthermore, the small HSNT-6A package realizes high-density mounting.
Features
Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
Input voltage: 2.0 V to 10.0 V
Output voltage accuracy: 1.0%
Dropout voltage: 140 mV typ. (3.0 V output product, IOUT 100 mA)
Current consumption: During operation: 18 A typ., 40 A max.
During power-off: 0.01 A typ., 1.0 A max.
Output current: Possible to output 150 mA (VIN VOUT
(
S
)
1.0 V)*1
Input and output capacitors: A ceramic capacitor of 0.1 F or more can be used.
Ripple rejection: 70 dB typ. (f 1.0 kHz, 1.5 V VOUT 3.0 V)
65 dB typ. (f 1.0 kHz, 3.1 V VOUT 5.5 V)
Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
Built-in ON/OFF circuit: Ensures long battery life.
Operation temperature range: Ta 40C to 85C
Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
Power supply for battery-powered device
Power supply for personal communication device
Power supply for home electric appliance
Power supply for cellular phone
Packages
SNT-6A(H)
SOT-23-5
HSNT-6A
www.ablic.com
ON/OFF i
VSS I
*1. F'arasilxc diode
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
2
Block Diagram
VIN
VSS
VOUT
Overcurrent
protection circuit
Reference
voltage circuit
ON/OFF
*1. Parasitic diode
*1
ON/OFF
circuit
Figure 1
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
3
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1200 Series. Refer to
"1. Product name" regarding the contents of product name, "2. Packages" regarding the package
drawings, "3. Product name list" regarding details of the product name.
1. Product name
1. 1 SNT-6A(H)
S-1200 x xx - I6T2 U
Environmental code
U : Lead-free (Sn 100%), halogen-free
Package abbreviation and packing specifications*1
I6T2 : SNT-6A(H), Tape
Output voltage
15 to 55
(e.g. When output voltage is 1.5 V, it is expressed as 15.)
Product type*2
A : ON/OFF pin negative logic
B : ON/OFF pin positive logic
*1. Refer to the tape drawing.
*2. Refer to “3. ON/OFF pin” in “ Operation”.
1. 2 SOT-23-5
S-1200 x xx - M5T1 x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact our sales office)
Package abbreviation and packing specifications*1
M5T1 : SOT-23-5, Tape
Output voltage
15 to 55
(e.g. When output voltage is 1.5 V, it is expressed as 15.)
Product type*2
A : ON/OFF pin negative logic
B : ON/OFF pin positive logic
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
4
1. 3 HSNT-6A
S-1200 x xx - A6T1 U
Environmental code
U : Lead-free (Sn 100%), halogen-free
Package abbreviation and packing specifications
*1
A6T1 : HSNT-6A, Tape
Output voltage
15 to 55
(e.g. When output voltage is 1.5 V, it is expressed as 15.)
Product type
*2
A : ON/OFF pin negative logic
B : ON/OFF pin positive logic
*1. Refer to the tape drawing.
*2. Refer to “3. ON/OFF pin” in “ Operation”.
2. Packages
Package Name Drawing Code
Package Tape Reel Land Stencil Opening
SNT-6A(H) PI006-A-P-SD PI006-A-C-SD PI006-A-R-SD PI006-A-L-SD
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
HSNT-6A PJ006-A-P-SD PJ006-A-C-SD PJ006-A-R-SD PJ006-A-LM-SD PJ006-A-LM-SD
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
5
3. Product name list
Table 1
Output Voltage SNT-6A(H) SOT-23-5 HSNT-6A
1.5 V ±1.0% S-1200B15-I6T2U S-1200B15-M5T1x S-1200B15-A6T1U
1.6 V ±1.0% S-1200B16-I6T2U S-1200B16-M5T1x S-1200B16-A6T1U
1.7 V ±1.0% S-1200B17-I6T2U S-1200B17-M5T1x S-1200B17-A6T1U
1.8 V ±1.0% S-1200B18-I6T2U S-1200B18-M5T1x S-1200B18-A6T1U
1.9 V ±1.0% S-1200B19-I6T2U S-1200B19-M5T1x S-1200B19-A6T1U
2.0 V ±1.0% S-1200B20-I6T2U S-1200B20-M5T1x S-1200B20-A6T1U
2.1 V ±1.0% S-1200B21-I6T2U S-1200B21-M5T1x S-1200B21-A6T1U
2.2 V ±1.0% S-1200B22-I6T2U S-1200B22-M5T1x S-1200B22-A6T1U
2.3 V ±1.0% S-1200B23-I6T2U S-1200B23-M5T1x S-1200B23-A6T1U
2.4 V ±1.0% S-1200B24-I6T2U S-1200B24-M5T1x S-1200B24-A6T1U
2.5 V ±1.0% S-1200B25-I6T2U S-1200B25-M5T1x S-1200B25-A6T1U
2.6 V ±1.0% S-1200B26-I6T2U S-1200B26-M5T1x S-1200B26-A6T1U
2.7 V ±1.0% S-1200B27-I6T2U S-1200B27-M5T1x S-1200B27-A6T1U
2.8 V ±1.0% S-1200B28-I6T2U S-1200B28-M5T1x S-1200B28-A6T1U
2.9 V ±1.0% S-1200B29-I6T2U S-1200B29-M5T1x S-1200B29-A6T1U
3.0 V ±1.0% S-1200B30-I6T2U S-1200B30-M5T1x S-1200B30-A6T1U
3.1 V ±1.0% S-1200B31-I6T2U S-1200B31-M5T1x S-1200B31-A6T1U
3.2 V ±1.0% S-1200B32-I6T2U S-1200B32-M5T1x S-1200B32-A6T1U
3.3 V ±1.0% S-1200B33-I6T2U S-1200B33-M5T1x S-1200B33-A6T1U
3.4 V ±1.0% S-1200B34-I6T2U S-1200B34-M5T1x S-1200B34-A6T1U
3.5 V ±1.0% S-1200B35-I6T2U S-1200B35-M5T1x S-1200B35-A6T1U
3.6 V ±1.0% S-1200B36-I6T2U S-1200B36-M5T1x S-1200B36-A6T1U
3.7 V ±1.0% S-1200B37-I6T2U S-1200B37-M5T1x S-1200B37-A6T1U
3.8 V ±1.0% S-1200B38-I6T2U S-1200B38-M5T1x S-1200B38-A6T1U
3.9 V ±1.0% S-1200B39-I6T2U S-1200B39-M5T1x S-1200B39-A6T1U
4.0 V ±1.0% S-1200B40-I6T2U S-1200B40-M5T1x S-1200B40-A6T1U
4.1 V ±1.0% S-1200B41-I6T2U S-1200B41-M5T1x S-1200B41-A6T1U
4.2 V ±1.0% S-1200B42-I6T2U S-1200B42-M5T1x S-1200B42-A6T1U
4.3 V ±1.0% S-1200B43-I6T2U S-1200B43-M5T1x S-1200B43-A6T1U
4.4 V ±1.0% S-1200B44-I6T2U S-1200B44-M5T1x S-1200B44-A6T1U
4.5 V ±1.0% S-1200B45-I6T2U S-1200B45-M5T1x S-1200B45-A6T1U
4.6 V ±1.0% S-1200B46-I6T2U S-1200B46-M5T1x S-1200B46-A6T1U
4.7 V ±1.0% S-1200B47-I6T2U S-1200B47-M5T1x S-1200B47-A6T1U
4.8 V ±1.0% S-1200B48-I6T2U S-1200B48-M5T1x S-1200B48-A6T1U
4.9 V ±1.0% S-1200B49-I6T2U S-1200B49-M5T1x S-1200B49-A6T1U
5.0 V ±1.0% S-1200B50-I6T2U S-1200B50-M5T1x S-1200B50-A6T1U
5.1 V ±1.0% S-1200B51-I6T2U S-1200B51-M5T1x S-1200B51-A6T1U
5.2 V ±1.0% S-1200B52-I6T2U S-1200B52-M5T1x S-1200B52-A6T1U
5.3 V ±1.0% S-1200B53-I6T2U S-1200B53-M5T1x S-1200B53-A6T1U
5.4 V ±1.0% S-1200B54-I6T2U S-1200B54-M5T1x S-1200B54-A6T1U
5.5 V ±1.0% S-1200B55-I6T2U S-1200B55-M5T1x S-1200B55-A6T1U
Remark 1. Please contact our sales office for products with an output voltage other than those
specified above or type A products.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
Figure 2
SOT—23—5
Top view
13 a
‘U:
NI]:
“1]:
*1. Connect the he
backside at shad
io the board, and
potential open or G
However, do noi
me funciion of eie
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
6
Pin Configurations
SNT-6A(H)
Top view
1
2
3 4
6
5
Figure 2
Table 2
Pin No. Symbol Pin Description
1 VOUT Output voltage pin
2 VSS GND pin
3 NC*1 No connection
4 ON/OFF ON/OFF pin
5 VSS GND pin
6 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS
pin.
5 4
1 32
SOT-23-5
Top view
Figure 3
Table 3
Pin No. Symbol Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON/OFF ON/OFF pin
4 NC*1 No connection
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS
pin.
HSNT-6A
Top view
1
2
3 4
6
5
1
2
3
4
6
5
Bottom view
*1. Connect the heatsink of
backside at shadowed area
to the board, and set electric
potential open or GND.
However, do not use it as
the function of electrode.
*1
Figure 4
Table 4
Pin No. Symbol Description
1 VOUT Output voltage pin
2 NC*1 No connection
3 VSS GND pin
4 ON/OFF ON/OFF pin
5 NC*1 No connection
6 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the VSS
pin.
VIN V55 0.310 V55
Voworr V55 0.3 to VIN
VuuT V55 0.3 to VIN
oun
E
E
’E
g
C A
.9
ii
.9
2
D \
a >\\‘
g \\
Q ~\
0 I I g.
0
p ()[1
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
7
Absolute Maximum Ratings
Table 5
(Ta 25C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN VSS 0.3 to VSS 12 V
VON/OFF VSS 0.3 to VIN 0.3 V
Output voltage VOUT VSS 0.3 to VIN 0.3 V
Power dissipation
SNT-6A(H)
PD
500*1 mW
SOT-23-5 300 (When not mounted on board) mW
600*1 mW
HSNT-6A 10002 mW
Operation ambient temperature To
pr
40 to 85 C
Storage temperature Tst
g
40 to 125 C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
*2. When mounted on board
[Mounted board]
(1) Board size : 50 mm 50 mm t1.6 mm
(2) Wiring ratio : 50%
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
050 100 150
0
Power Dissipation
(
PD
)
[mW]
Ambient Tem
p
erature
(
Ta
)
[
C
]
400
200
600
1000
800
1200
SNT-6A(H)
HSNT-6
A
SOT-23-5
Figure 5 Power Dissipation of The Package (When Mounted on Board)
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
8
Electrical Characteristics
Table 6
(Ta 25C unless otherwise specified)
Item Symbol Conditions Min. Typ. Max. Unit Test
Circuit
Output voltage*1 VOUT(E) V
IN VOUT(S) 1.0 V, IOUT 30 mA VOUT(S)
0.99
VOUT(S)
VOUT(S)
1.01 V 1
Output current*2 IOUT V
IN VOUT
(
S
)
1.0 V 150*5 mA 3
Dropout voltage*3 Vdro
p
I
OUT 30 mA 1.5 V VOUT
(
S
)
1.9 V 0.50 0.50 0.51 V 1
2.0 V VOUT
(
S
)
2.4 V 0.08 0.12 V 1
2.5 V VOUT
(
S
)
2.9 V 0.06 0.08 V 1
3.0 V VOUT
(
S
)
3.2 V 0.05 0.07 V 1
3.3 V VOUT
(
S
)
5.5 V 0.04 0.06 V 1
I
OUT 100 mA 1.5 V VOUT
(
S
)
1.9 V 0.50 0.55 0.60 V 1
2.0 V VOUT
(
S
)
2.4 V 0.24 0.31 V 1
2.5 V VOUT
(
S
)
2.9 V 0.16 0.23 V 1
3.0 V VOUT
(
S
)
3.2 V 0.14 0.21 V 1
3.3 V VOUT
(
S
)
5.5 V 0.13 0.19 V 1
Line regulation OUTIN
OUT1
VV
V
VOUT(S) 0.5 V VIN 10 V,
IOUT 30 mA 0.01 0.2 % / V 1
Load regulation VOUT2 VIN VOUT(S) 1.0 V,
1.0 mA IOUT 80 mA 15 50 mV 1
Output voltage
temperature coefficient*4 OUT
OUT
VTa
V
VIN VOUT(S) 1.0 V, IOUT 30 mA,
40C Ta 85C 100 ppm/
C 1
Current consumption
during operation ISS1 VIN VOUT(S) 1.0 V, ON/OFF pin ON,
no load 18 40 A2
Current consumption
during power-off ISS2 VIN VOUT(S) 1.0 V, ON/OFF pin OFF,
no load 0.01 1.0 A2
Input voltage VIN 2.0 10 V
ON/OFF pin
input voltage “H” VSH V
IN VOUT(S) 1.0 V, RL 1.0 k 1.5 V 4
ON/OFF pin
input voltage “L” VSL V
IN VOUT(S) 1.0 V, RL 1.0 k 0.25 V 4
ON/OFF pin
input current “H” ISH V
IN 6.5 V, VON/OFF 6.5 V 0.1 0.1 A4
ON/OFF pin
input current “L” ISL V
IN 6.5 V, VON/OFF 0 V 0.1 0.1 A4
Ripple rejection RR
VIN VOUT(S) 1.0 V,
f 1.0 kHz, 1.5 V VOUT(S) 3.0 V 70 dB 5
Vrip 0.5 Vrms,
IOUT 50 mA 3.1 V VOUT(S) 5.5 V 65 dB 5
Short-circuit current Ishort VIN VOUT(S) 1.0 V, ON/OFF pin ON,
VOUT 0 V 250 mA 3
ABLIC Inc.
( I
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
9
*1. VOUT(S): Set output voltage
VOUT(E): Actual output voltage
Output voltage when fixing IOUT( 30 mA) and inputting VOUT
(
S
)
1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output
current.
*3. Vdrop VIN1 (VOUT3 0.98)
V
OUT3 is the output voltage when VIN VOUT(S) 1.0 V and IOUT 30 mA or IOUT 100 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the
input voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2
VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid
to the power dissipation of the package when the output current is large.
This specification is guaranteed by design.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
10
Test Circuits
1.
VSS
VOUT
ON/OFF
Set to ON
VIN
V
A
+
+
Figure 6
2.
VSS
VOUT
ON/OFF
Set to
VIN or GND
VIN
A
+
Figure 7
3.
Set to ON
VSS
VOUT
ON/OFF
VIN
V
A
+
+
Figure 8
4.
VSS
VOUT
ON/OFF
VIN
A V RL
++
Figure 9
5.
VSS
VOUT
ON/OFF
VIN
V
+
Set to ON
RL
Figure 10
4
ii
K
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
11
Standard Circuit
ON/OFF
VSS
VOUTVIN
CIN
*1
CL
*2
Input Output
GND
Single GND
*1. C
IN is a capacitor for stabilizing the input.
*2. A ceramic capacitor of 0.1 F or more can be used for CL.
Figure 11
Caution The above connection diagram and constant will not guarantee successful operation.
Perform thorough evaluation using the actual application to set the constant.
Condition of Application
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
ESR of output capacitor: 1.0 or less
Caution Generally a series regulator may cause oscillation, depending on the selection of external
parts. Check that no oscillation occurs with the application using the above capacitor.
Selection of Input and Output Capacitors (CIN, CL)
The S-1200 Series requires an output capacitor between the VOUT pin and the VSS pin for phase
compensation. Operation is stabilized by a ceramic capacitor with an output capacitance of 0.1 F or more in
the entire temperature range. When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic
capacitor, the capacitance must be 0.1 F or more, and the ESR must be 1.0 or less.
The value of the output overshoot or undershoot transient response varies depending on the value of the
output capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended value for an application is CIN 0.1 F, CL 0.1 F; however, when selecting the output
capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual
device.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
12
Explanation of Terms
1. Low dropout voltage regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Low ESR
A capacitor whose ESR (Equivalent Series Resistance) is low. The S-1200 Series enables use of a low
ESR capacitor, such as a ceramic capacitor, for the output capacitor (CL). A capacitor whose ESR is 1.0
or less can be used.
3. Output voltage (VOUT)
The accuracy of the output voltage is ensured at 1.0% under the specified conditions of fixed input
voltage*1, fixed output current, and fixed temperature.
*1. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the
accuracy range of the output voltage. Refer to “ Electrical Characteristics” and
“ Characteristics (Typical Data)” for details.
4. Line regulation
OUTIN
OUT1
V∆V
∆V
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much
the output voltage changes due to a change in the input voltage with the output current remaining
unchanged.
5. Load regulation (VOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how
much the output voltage changes due to a change in the output current with the input voltage remaining
unchanged.
6. Dropout voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input
voltage (VIN) gradually until the output voltage has dropped out to the value of 98% of output voltage
(VOUT3), which is at VIN VOUT(S) 1.0 V.
Vdrop VIN1 (VOUT3 0.98)
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
13
7. Output voltage temperature coefficient
OUT
OUT
V∆Ta
∆V
The shaded area in Figure 12 is the range where VOUT varies in the operation temperature range when
the output voltage temperature coefficient is 100 ppm/C.
V
OUT
(
E
)
*1
Example of S-1200B28 typ. product
40
25
0.28 mV/C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = 25C.
85 Ta [C]
0.28 mV/C
Figure 12
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2
VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
14
Operation
1. Basic operation
Figure 13 shows the block diagram of the S-1200 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output
voltage resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to
maintain the constant output voltage which is not influenced by the input voltage and temperature
change, to the output transistor.
Reference voltage
circuit
VOUT
*1
*1. Parasitic diode
VSS
VIN
Rs
Rf
Error
amplifier
Current
supply
Vref
Vfb
Figure 13
2. Output transistor
In the S-1200 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN 0.3 V to prevent the voltage regulator from being damaged due
to reverse current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential
of VOUT became higher than VIN.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
15
3. ON/OFF pin
This pin starts and stops the regulator.
When the ON/OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in
P-channel MOS FET output transistor between the VIN pin and the VOUT pin is turned off, reducing
current consumption significantly. The VOUT pin becomes the VSS level due to the internally divided
resistance of several hundreds k between the VOUT pin and the VSS pin.
The structure of the ON/OFF pin is as shown in Figure 14. Since the ON/OFF pin is neither pulled down
nor pulled up internally, do not use it in the floating status. In addition, note that the current consumption
increases if a voltage of 0.3 V to VIN – 0.3 V is applied to the ON/OFF pin. When not using the ON/OFF
pin, connect it to the VSS pin in the product A type, and connect it to the VIN pin in B type.
Table 7
Product Type ON/OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A “L”: ON Operate Set value ISS1
A “H”: OFF Stop VSS level ISS2
B “L”: OFF Stop VSS level ISS2
B “H”: ON Operate Set value ISS1
VSS
ON/OFF
VIN
Figure 14
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
16
Precautions
Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is
low. When mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor
for stabilizing the input between the VIN pin and the VSS pin (CIN), the distance from the capacitors to
these pins should be as short as possible.
Note that generally the output voltage may increase when a series regulator is used at low load current
(1.0 mA or less).
Note that generally the output voltage may increase due to the leakage current from an output driver
when a series regulator is used at high temperature.
Generally a series regulator may cause oscillation, depending on the selection of external parts. The
following conditions are recommended for the S-1200 Series. However, be sure to perform sufficient
evaluation under the actual usage conditions for selection, including evaluation of temperature
characteristics.
Input capacitor (CIN): 0.1 F or more
Output capacitor (CL): 0.1 F or more
Equivalent series resistance (ESR): 1.0 or less
The voltage regulator may oscillate when the impedance of the power supply is high and the input
capacitance is small or an input capacitor is not connected.
If the output capacitance is small, power supply's fluctuation and the characteristics of load fluctuation
become worse. Sufficiently evaluate the output voltage's fluctuation with the actual device.
Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or
when the power supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual
device.
The application conditions for the input voltage, the output voltage, and the load current should not
exceed the package power dissipation.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in
electrostatic protection circuit.
In determining the output current, attention should be paid to the output current value specified in
Table 6 in “ Electrical Characteristics” and footnote *5 of the table.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement
by products including this IC of patents owned by a third party.
Vuu
Vuuv [V]
Vuuv M
Vuuv [v1
100
200
300
400
Vuu
500
Vow [V]
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
17
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (When load current increases)
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
VOUT [V]
0 100 200 300 400 500
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
2.0 V
1.8 V
V
IN
= 10 V
3.0 V
2.5 V
VOUT [V]
200 300
400
500
1000600
VIN = 10 V
5.0 V
4.0 V 3.5 V
3.3 V
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
IOUT [mA] IOUT [mA]
S-1200B50 (Ta 25°C)
VOUT [V]
200
300
400
100
0
500
V
IN
= 5.3 V
5.5 V
6.0 V
10 V
7.0 V
6
5
4
3
2
1
0
600
Remark In determining the output current, attention
should be paid to the following.
1. The minimum output current value and
footnote *5 in Table 6 in “ Electrical
Characteristics”
2. The package power dissipation
IOUT [mA]
2. Output voltage vs. Input voltage
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
VOUT [V]
1.6
1.5
1.4
1.3
1.2
1.1
1.0
3.53.0
2.5
2.0
1.5
1.0
I
OUT
= 1.0 mA
30 mA
50 mA
VOUT [V]
3.1
3.0
2
.9
2
.8
2
.7
2
.6
2
.5 5.04.5
4.0
3.53.02.5
30 mA
50 mA
I
OUT
=1.0 mA
VIN [V] VIN [V]
S-1200B50 (Ta 25°C)
VOUT [V]
5.5
5.0
4.5
4.0
3.5
3.0
2.5
7.06.0
5.0
4.0
3.0
2.0
I
OUT
= 1.0 mA
30 mA
50 mA
VIN [V]
Va‘au M
Va‘au [V]
Va‘au M
0.50
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0.30
0.25
0.20
0.15
0.10
0.05
50
100
150
200
040
035
030
025
020
015
010
005
Vamp IV]
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
18
3. Dropout voltage vs. Output current
S-1200B15 S-1200B30
Vdrop [V]
200
50
100
150
0
0.50
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
–
40°C
25°C
85°C
Vdrop [V]
200
50 100
150
0
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
25°C
–
40°C
85°C
IOUT [mA]
IOUT [mA]
S-1200B50
Vdrop [V]
200
50
100
150
0
0.30
0.25
0.20
0.15
0.10
0.05
0
85°C
25°C
–
40°C
IOUT [mA]
4. Dropout voltage vs. Set output voltage
Vdrop [V]
1
2
34
5
0
6
50 mA
30 mA
10 mA
100 mA
80 mA
150 mA
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
VOUT(S) [V]
>3
Vuuv M
160
155
150
145
1 40
—40 —25
o
25
5D
Vnm[ 1
75 as
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
19
5. Current consumption during power-off vs. Ambient temperature
S-1200B15 (VIN 2.5 V)
ISS2 [A]
85
25
50
–40
0.5
0.4
0.3
0.2
0.1
0
–25 0
75
Ta [C]
6. Output voltage vs. Ambient temperature
S-1200B15 S-1200B30
VOUT [V]
1.60
1.55
1.50
1.45
1.40
25
–25
85
–40 0
50
75
VOUT [V]
025
–
40
–
25 50 75
3.20
3.15
3.10
3.05
3.00
2.95
2.90
2.85
2.80
85
Ta [C]
Ta [C]
S-1200B50
VOUT [V]
85
75
50
25
0 –25
–40
5.3
5.2
5.1
5.0
4.9
4.8
4.7
Ta [C]
§
prp‘e Rejecuon [as]
prp‘e Rejecuon [as]
10
100
1k
10k
100k
1M
| 55 ‘ [pm]
prp‘e Rqeccmn [dB]
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
20
7. Current consumption vs. Input voltage
S-1200B15 S-1200B30
ISS1 [A]
25
20
15
10
5
0
10
9 8 7 6 54 3 2 1 0
–
40°C 25°C
85°C
ISS1 [A]
25
20
15
10
5
0
10
–
40°C 25°C
85°C
9
8
7
6
5
43210
VIN [V]
VIN [V]
S-1200B50
ISS1 [A]
10
25
20
15
10
5
0
–40°C
25°C
85°C
9 8 7 6 54 3 2 1 0
VIN [V]
8. Ripple rejection
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
VIN 2.5 V, COUT 0.1 F VIN 4.0 V, COUT 0.1 F
Ripple Rejection [dB]
100 1k 10k 100k
10
I
OUT
= 1 mA
50 mA
90
80
70
60
50
40
30
20
10
0
1M
Ripple Rejection [dB]
100 1k 10k 100k
10
90
80
70
60
50
40
30
20
10
0
1M
I
OUT
= 1 mA
50 mA
Frequency [Hz]
Frequency [Hz]
S-1200B50 (Ta 25°C)
VIN 6.0 V, COUT 0.1 F
Ripple Rejection [dB]
100 1k 10k 100k
10
90
80
70
60
50
40
30
20
10
0
1M
I
OUT
= 1 mA
50 mA
Frequency [Hz]
Vow [V]
Vow M
Vow [V]
Vow [V]
152 4.0
150 3.5
150 3.0
156 2.5 _
154 2.0 E 5
152 1.5 5 g
150 1.0
140 0.5
146 0
41» 72o 0 20 41» 60 50 mo 120140 150
5,12
5,10
5,00
5,06
5.04
5,02
5,00
4.90
4.96
170 150
165 100
160 50 ? S
1 55 0 E 5
1 50 750 E 5
145 400
450
140
rm r20 u 21: 40 60 au mu 120140150
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
21
Reference Data
1. Input transient response characteristics
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
IOUT 30 mA, tr tf 5.0 s, COUT 0.1 F, CIN 0.1 F IOUT 30 mA, tr tf 5.0 s, COUT 0.1 F, CIN 0.1 F
VOUT [V]
1.62
1.60
1.58
1.56
1.54
1.52
1.50
1.48
1.46
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
V
OUT
V
IN
-40
-20
0
20
40
60 80
100
120
140
160
VIN [V]
VOUT [V]
-40 -20 020 40 60
80
100
120
140
160
VIN
VOUT
3.08
3.06
3.04
3.02
3.00
2.98
2.96
6
5
4
3
2
1
0
VIN [V]
t [s] t [s]
S-1200B50 (Ta 25°C)
IOUT 30 mA, tr tf = 5.0 s, COUT 0.1 F, CIN 0.1 F
VOUT [V]
5.12
5.10
5.08
5.06
5.04
5.02
5.00
4.98
4.96
8
7
6
5
4
3
2
1
0
VIN
VOUT
-40
-20
0
20
40
60 80
100
120
140
160
VIN [V]
t [s]
2. Load transient response characteristics
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
VIN 2.5 V, COUT 0.1 F, CIN 0.1 F, IOUT 50 mA100 mA VIN 4.0 V, COUT 0.1 F, CIN 0.1 F, IOUT 50 mA100 mA
VOUT [V]
0
20
40
60 80
100
120
140
-40
-20
160
I
OUT
V
OUT
1.70
1.65
1.60
1.55
1.50
1.45
1.40
150
100
50
0
–50
–100
–150
IOUT [mA]
VOUT [V]
020 40 60
80
100
120
140
-40 -20 160
I
OUT
V
OUT
150
100
50
0
–50
–100
–150
3.20
3.15
3.10
3.05
3.00
2.95
2.90
IOUT [mA]
t [s] t [s]
S-1200B50 (Ta 25°C)
VIN 6.0 V, COUT 0.1 F, CIN 0.1 F, IOUT 50 mA100 mA
VOUT [V]
0
20
40
60 80
100
120
140
-40
-20
160
V
OUT
I
OUT
5.20
5.15
5.10
5.05
5.00
4.95
4.90
150
100
50
0
–50
–100
–150
IOUT [mA]
t [s]
Vow [V]
Vow M
Vow [V]
Vow [V]
Mmbm
Vow
44:2 0 u 04 usoa1u1214157—
1a
17
15
15
14
1a
12
40 4n u 20 40 60 so 100 120140 160
VW
CWr : 0.1 11F
Vow CWr : 1.0 11F
20 100
18 50
‘6 bw Cow:1UuF
14 Vow
12
10
08
7w ,m o 20 an an so 100 120140150
cw:u1m=
Vow» M
Vw M
low [mA]
Vow [V]
Vow [V]
Vow [V]
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
22
3. ON/OFF pin transient response characteristics
S-1200B15 (Ta 25°C) S-1200B30 (Ta 25°C)
VIN 2.5 V, COUT 0.1 F, CIN 0.1 F, IOUT 30 mA VIN 4.0 V, COUT 0.1 F, CIN 0.1 F, IOUT 30 mA
VOUT [V]
0
0.2
0.4
0.6 0.8
1.0
1.2
1.4
-0.4
-0.2
1.6
V
ON/OFF
V
OUT
3
2
1
0
–1
–2
–
3
5
4
3
2
1
0
–1
VON/OFF [V]
VOUT [V]
00.2 0.4
0.6
0.8
1.0
1.2
1.4-0.4 -0.2 1.6
V
ON/OFF
V
OUT
6
4
2
0
–2
–4
–
6
10
8
6
4
2
0
–2
VON/OFF [V]
t [ms] VON/OFF [V]
S-1200B50 (Ta 25°C)
VIN 6.0 V, COUT 0.1 F, CIN 0.1 F, IOUT 30 mA
VOUT [V]
0
0.2
0.4
0.6 0.8
1.0
1.2
1.4
-0.4
-0.2
1.6
V
ON/OFF
V
OUT
9
6
3
0
–3
–6
–
9
20
16
12
8
4
0
–4
VON/OFF [V]
t [ms]
4. Input transient response characteristics Capacity Value characteristics
S-1200B15 (Ta 25°C)
VIN 2.5 V 4.5 V, tr 5 s, IOUT 50 mA VIN 4.5 V 2.5 V, tr 5 s, IOUT 50 mA
VOUT [V]
1.8
1.7
1.6
1.5
1.4
1.3
1.2
6
4
2
0
–2
–4
–6
0
20
40
60 80
100
120
140
-40
-20
160
V
IN
C
OUT
= 1.0
F
C
OUT
= 0.1
F
V
OUT
VIN [V]
VOUT [V]
2.0
1.8
1.6
1.4
1.2
1.0
0.8
6
4
2
0
–2
–4
–6
020 40 60
80
100
120
140
-40 -20 160
VIN
COUT = 0.1 F
COUT = 1.0 F
VOUT
VIN [V]
t [s] t [s]
5. Load transient response characteristics Capacity Value characteristics
S-1200B15 (Ta 25°C)
VIN 2.5 V, IOUT 1 mA50 mA VIN 2.5 V, IOUT 50 mA1 mA
VOUT [V]
2.0
1.8
1.6
1.4
1.2
1.0
0.8
100
50
0
0
20
40
60 80
100
120
140
-40
-20
160
I
OUT
C
OUT
= 0.1 F
C
OUT
= 1.0 F
V
OUT
IOUT [mA]
VOUT [V]
2.2
2.0
1.8
1.6
1.4
1.2
1.0
100
50
0
020 40 60
80
100
120
140
-40 -20 160
I
OUT
C
OUT
= 0.1 F
C
OUT
= 1.0 F
V
OUT
IOUT [mA]
t [s]
t [s]
EDD
EDD
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
23
Marking Specifications
1. SNT-6A(H)
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) to (6) : Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1200B15-I6T2U P O A S-1200B36-I6T2U P O V
S-1200B16-I6T2U P O B S-1200B37-I6T2U P O W
S-1200B17-I6T2U P O C S-1200B38-I6T2U P O X
S-1200B18-I6T2U P O D S-1200B39-I6T2U P O Y
S-1200B19-I6T2U P O E S-1200B40-I6T2U P O Z
S-1200B20-I6T2U P O F S-1200B41-I6T2U P P A
S-1200B21-I6T2U P O G S-1200B42-I6T2U P P B
S-1200B22-I6T2U P O H S-1200B43-I6T2U P P C
S-1200B23-I6T2U P O I S-1200B44-I6T2U P P D
S-1200B24-I6T2U P O J S-1200B45-I6T2U P P E
S-1200B25-I6T2U P O K S-1200B46-I6T2U P P F
S-1200B26-I6T2U P O L S-1200B47-I6T2U P P G
S-1200B27-I6T2U P O M S-1200B48-I6T2U P P H
S-1200B28-I6T2U P O N S-1200B49-I6T2U P P I
S-1200B29-I6T2U P O O S-1200B50-I6T2U P P J
S-1200B30-I6T2U P O P S-1200B51-I6T2U P P K
S-1200B31-I6T2U P O Q S-1200B52-I6T2U P P L
S-1200B32-I6T2U P O R S-1200B53-I6T2U P P M
S-1200B33-I6T2U P O S S-1200B54-I6T2U P P N
S-1200B34-I6T2U P O T S-1200B55-I6T2U P P O
S-1200B35-I6T2U P O U
F! F
DUDE
Htlt
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
S-1200 Series Rev.5.1_02
24
2. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) : Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1200B15-M5T1x P O A S-1200B36-M5T1x P O V
S-1200B16-M5T1x P O B S-1200B37-M5T1x P O W
S-1200B17-M5T1x P O C S-1200B38-M5T1x P O X
S-1200B18-M5T1x P O D S-1200B39-M5T1x P O Y
S-1200B19-M5T1x P O E S-1200B40-M5T1x P O Z
S-1200B20-M5T1x P O F S-1200B41-M5T1x P P A
S-1200B21-M5T1x P O G S-1200B42-M5T1x P P B
S-1200B22-M5T1x P O H S-1200B43-M5T1x P P C
S-1200B23-M5T1x P O I S-1200B44-M5T1x P P D
S-1200B24-M5T1x P O J S-1200B45-M5T1x P P E
S-1200B25-M5T1x P O K S-1200B46-M5T1x P P F
S-1200B26-M5T1x P O L S-1200B47-M5T1x P P G
S-1200B27-M5T1x P O M S-1200B48-M5T1x P P H
S-1200B28-M5T1x P O N S-1200B49-M5T1x P P I
S-1200B29-M5T1x P O O S-1200B50-M5T1x P P J
S-1200B30-M5T1x P O P S-1200B51-M5T1x P P K
S-1200B31-M5T1x P O Q S-1200B52-M5T1x P P L
S-1200B32-M5T1x P O R S-1200B53-M5T1x P P M
S-1200B33-M5T1x P O S S-1200B54-M5T1x P P N
S-1200B34-M5T1x P O T S-1200B55-M5T1x P P O
S-1200B35-M5T1x P O U
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
HIGH RIPPLE-REJECTION LOW DROPOUT LOW INPUT-AND-OUTPUT CAPACITANCE CMOS VOLTAGE REGULATOR
Rev.5.1_02 S-1200 Series
25
3. HSNT-6A
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(7) (8) (9)
(1) to (3) : Product code (Refer to Product name vs. Product code)
(4) : Blank
(5) to (9) : Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1200B15-A6T1U P O A S-1200B36-A6T1U P O V
S-1200B16-A6T1U P O B S-1200B37-A6T1U P O W
S-1200B17-A6T1U P O C S-1200B38-A6T1U P O X
S-1200B18-A6T1U P O D S-1200B39-A6T1U P O Y
S-1200B19-A6T1U P O E S-1200B40-A6T1U P O Z
S-1200B20-A6T1U P O F S-1200B41-A6T1U P P A
S-1200B21-A6T1U P O G S-1200B42-A6T1U P P B
S-1200B22-A6T1U P O H S-1200B43-A6T1U P P C
S-1200B23-A6T1U P O I S-1200B44-A6T1U P P D
S-1200B24-A6T1U P O J S-1200B45-A6T1U P P E
S-1200B25-A6T1U P O K S-1200B46-A6T1U P P F
S-1200B26-A6T1U P O L S-1200B47-A6T1U P P G
S-1200B27-A6T1U P O M S-1200B48-A6T1U P P H
S-1200B28-A6T1U P O N S-1200B49-A6T1U P P I
S-1200B29-A6T1U P O O S-1200B50-A6T1U P P J
S-1200B30-A6T1U P O P S-1200B51-A6T1U P P K
S-1200B31-A6T1U P O Q S-1200B52-A6T1U P P L
S-1200B32-A6T1U P O R S-1200B53-A6T1U P P M
S-1200B33-A6T1U P O S S-1200B54-A6T1U P P N
S-1200B34-A6T1U P O T S-1200B55-A6T1U P P O
S-1200B35-A6T1U P O U
N0. PlOOB—A—P-SD-2.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A-PKG Dimensions
PI006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
No. PI006-A-P-SD-2.1
12
3
4
5
6
o
\ \ H
2.01am S
9129.01697765 .
WGW’WWFMWIWfig -
<—>
20510.05
No. PlOOB—A-C-SD—ZD
—>
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PI006-A-C-SD-2.0
SNT-6A(H)-A-Carrier Tape
No. PI006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
1.0
No. PlOOB—A—R-SD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PI006-A-R-SD-1.0
PI006-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-6A(H)-A-Reel
5,000
«+‘74’¢+
>'< 7‘2fi\5=""><><7:'él\ a="" "-="" ‘="" “="" 91!:7‘2fh5="">7:'él\> < t:$l\="" [(‘3‘7="" ‘fmefixwww—uyx="" ”$505-$252="" fi\¢-‘2ifib\b="" pj‘fi:="">< tiéuu="" 71955dfl’42t55flfi1fil15‘2="">< tiéuu="" 3‘40“:="" "="" 1(v‘7-¢2’5§e0$§|3"="" {‘3er="">< t53“,="">'< iiiifififiléfimmi="" a="">'< ii’nmfifiéfifliffifififiit="" 9="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 32="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pioob-a-l-sd-4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A
-Land Recommendation
PI006-A-L-SD-4.1
No. PI006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.30 mm to 1.40 mm).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3
+0
2150 43
No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
19.33:;
tong;
modevN
A|V
modufiuw
No. PJOOG-A-P-SD—3.1
No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6A-A-PKG Dimensions
PJ006-A-P-SD-3.1
No. PJ006-A-P-SD-3.1
0.22±0.05
0.48±0.02
0.12±0.04
0.5
1.96±0.05
123
45
6
0.5 0.5
1.78±0.05
The heat sink of back side has different electric
potential depending on the product.
Confirm specifications of each product.
Do not use it as the function of electrode.
_ OOOOO
N0. PJOOB-A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PJ006-A-C-SD-2.0
HSNT-6A-A-Carrier Tape
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5±0.1
2.25±0.05
0.65±0.05
0.25±0.05
213
465
0.5
No. PJ006-A-C-SD-2.0
0.5 0.5
0.5 0.5 0.5
1.0
No. PJOOS-A-R-SD—
No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 5,000
No. PJ006-A-R-SD-1.0
PJ006-A-R-SD-1.0
Enlarged drawing in the central part
mm
HSNT-6A-A-Reel
‘23
123
31g WfiflfiflfiRi’ék ‘ (DifififilfififiWi |~>>7)E§1fil:
$331?!H§'%>$E?§§ELV:L§¢Q
4 >
A
3 A
V
A 2
Z
‘3 V
Vex A
4 N4 > V §
02 02
> 4 > 4
V
4»
0.3
4 V
4 V
No.
No. PJOOG-A-LM-SD-1.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
HSNT-6A-A
-Land &Stencil Opening
PJ006-A-LM-SD-1.1
No. PJ006-A-LM-SD-1.1
0.3
0.5
1.4
2.1
0.7 0.7
0.35 0.35
Land Recommendation
0.3
0.5
1.6
2.0
0.8
0.2 0.2
0.8
Stencil Opening
Caution It is recommended to solder the heat sink to a board
in order to ensure the heat radiation.
PKG
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com
Products related to this Datasheet
IC REG LINEAR 4.8V 150MA SNT6A
IC REG LINEAR 4.8V 150MA SNT6A
IC REG LINEAR 3.3V 150MA SNT6A
IC REG LINEAR 3V 150MA SNT6A
IC REG LINEAR 2.5V 150MA SNT6A
IC REG LINEAR 4.3V 150MA SOT23-5
IC REG LINEAR 5.4V 150MA SOT23-5
IC REG LINEAR 4.5V 150MA SNT6A
IC REG LINEAR 3V 150MA SOT23-5
IC REG LINEAR 4.5V 150MA SOT23-5
IC REG LINEAR 5V 150MA SOT23-5
IC REG LINEAR 2.6V 150MA SNT6A
IC REG LINEAR 4.5V 150MA HSNT6A
IC REG LINEAR 4.9V 150MA SOT23-5
IC REG LINEAR 1.5V 150MA SOT23-5
IC REG LINEAR 3.5V 150MA SOT23-5
IC REG LINEAR 4.4V 150MA SOT23-5
IC REG LINEAR 4.3V 150MA SNT6A
IC REG LINEAR 3.6V 150MA SNT6A
IC REG LINEAR 1.8V 150MA HSNT6A
IC REG LINEAR 2.5V 150MA SOT23-5
IC REG LINEAR 3.2V 150MA SOT23-5
IC REG LINEAR 5.3V 150MA SOT23-5
IC REG LINEAR 4V 150MA SNT6A
IC REG LINEAR 2V 150MA SNT6A
IC REG LINEAR 2.9V 150MA SNT6A
IC REG LINEAR 5V 150MA HSNT6A
IC REG LINEAR 4V 150MA SOT23-5
IC REG LINEAR 2.2V 150MA SOT23-5
IC REG LINEAR 4.7V 150MA SOT23-5