TRIAD
CST30671A
CST30671T
CSTSOGVZA
CST30672T
CST30673A
CST30673T
www.TriadMagnetics.com
Engineering Development/Design
Sample Kits
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: April 18, 2019
H
L
W
CST306K
Description:
This kit contains representative samples of our high frequency current sense
transformers. They are useful for a variety of developmental needs including circuit
simulation, circuit testing, prototyping and agency evaluations. All items in this kit
meet specifications listed in the catalog section referring to the product. This kit is
housed in an easy to see, easy to store clear polycarbonate box with a convenient
snap closing hinged lid.
Electrical Specifications (@25C):
Part
No.
ET VµSec
REF 20kHz
Turns
Count
Min.
Ind. mH
DCR
Max. Ω
Pri.
Amps
CST306-1A
500
50
3.5
.340
35.0 RMS
CST306-1T
500
50 CT
3.5
.340
35.0 RMS
CST306-2A
1000
100
14.0
1.55
25.0 RMS
CST306-2T
1000
100 CT
14.0
1.55
25.0 RMS
CST306-3A
2000
200
55.0
3.75
25.0 RMS
CST306-3T
2000
200 CT
55.0
3.75
25.0 RMS
Dimensions:
Height = 2.0”
Width = 3.75”
Length = 2.5”
Weight = 0.25 Lbs.
For more detailed specifications on individual parts, click on the part number or
visit us at www.TriadMagnetics.com
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad Magnetics
website for the most current version. For soldering and washing information please see
http://www.triadmagnetics.com/faq.html
Products related to this Datasheet
KIT CRNT SENSE TRANSF CST306 SER