13 12 ‘ 11 ‘ 1o 9 s 7 a 5 4 3 z 1
WATEFTALS AND ETMSHE‘;
J 903V 3R >3
JLATE) ::EE TA KLE
CENTER CHVTACT FERYLLTLV CCT‘ER
leTE? FCL7
|
”\‘aJLATUr-Q: TEEL'JN
‘117: RA , _ «4M FMEL
H ”LATE! ::EE TL YLE U
U )
7 .Uj/HEF 7 1007
W 7
G
F /
/
r1L>< am="" ,="" "1="" mereace="" ‘4="" 19:="" e="" reluvme\je;="" ’tdut\th\'j="" hule="" d="" ,="" ,="" ,»="" a="" a="" ,="" ~="" pm="" 73.454010="" exee‘t="" w="" hardware="" bulk="" faek="" 7="" pm="" 7345710401="" c\1e="" per="" 5a6="" ,="" ,="" e,="" ,e="" a="" a="" ,="" budv/nj="" \ekel="" :late:="" bulk="Pajfieesmv" eleltmuweh="" :3="" \="" e="" h="" ,e="" 1‘="" w_="" z="" ::="" a="" 11="" 5773599711180="" tnterfaee="" 51d="" n="" t="" 0l="" pl="" ted="" b="" w="" :pee1e1eat1:\1="" :es:r1pt1:\1="" plan“="" and="" packaews="" a="" 1="" mm="" e5="" x="" _,="" r="" a,="" a="" 551“="" ahmed?="" mm/tn="" metric="" @="" riijelfit’yu‘ee="" "h="" wv="" w="" m="" e="" a="" +="" \ef="" ,="" mcx="" jaek="" vert="" ekhd="" pcb="" 11="" g="" ;="" my="" so="" ohm="" 2="" :="" rem="" wa="" neh/pcb="" 3:?="" awwqv="" 1h="" ,,="" @x="" molex="" incorporated="" a="" "u;="" mm="" m="" nu="" g;="" 3mm="" ahepeameaale="" see="" table="" 507734157104="" 1="" o;="" 1="" w="" h="" wwam="" l="" msmwmmwswwwwsmmmmmm="" "‘thn="" u="" em‘ol="" l="" inkorforayed="" and="" should="" not="" be="" used="" wtthouy="" wrttten="" permisstun="" ”“7”“‘leep7‘wt="" 12="" 11="" 1o="" 9="" s="" 7="" e="" 5="" ‘="" 4="" 3="" 2="" ‘="" 1="" m="" c="" m="" 0575="">
Products related to this Datasheet
CONN MCX JACK STR 50 OHM PCB