To 9 a 7 e | 5 4 3
F k ’ \ ’1 TVD
I \IcT
I 1 I. rIN m HCJT EoncE .93"2K3I/2LES MIN.
— /Q;\ U 2’ a” z. TIN SOLDEPAEILITY TEn ”ICLEX SFEZ. Eerzz.
1A "' ” 4 ’ 3. TRJEJET SFEE: FEJCZ/IOVIOJ ArTLIEs.
I A wAEEH T’J fE FLAT WITHN :5: VMIMV
«T Q a. DMEM ,\ Em FLATNG erTIJN
E ~ ‘1 ’ ,
‘:A MEASLIZE I‘JNT E3I<><\e:s ,="" 5g="" vininih="" soverase="" w="" amy;="" em="" 3f="" pm="" inl="" mefall="" platet.="" i="" ,//§eini:»h="" r="" 4/="" .="" ”="" milhi’j="" inlhe:="" vin="" uulu="" plate="" un="" ljmalt="" anj="" aquila="" 7="" "nrc="" nfhe‘s="" viin="" tin="" plate="" m="" snlnertlil="" '="" i="" i="" tjth="" mei:="" :0="" hirm="" nrhe-i="" vin="" \irkel="" overall="" d="" i="" m="" an="" m="" rili="" in="" he,="" m="" _="" j="" ”late="" in="" :mm="" t="" ami="" l38="" hilhu="" inlh="" vin="" tn="" jlate="" :ix="" ‘:jll7ehtail="" llugel="" kim="" i="" h="" :neh="" w="" ni:="" h1!="" ni="" he-=""> \IN \Hl KEL :wEHALL
I-' IMHE‘; V _ 13L; LATE 3n
4 TIER NCHES MIN TU\ PLATE UN
ECTH CzER 5: mac INLHEs W:
373 : Zr. NERO II
’ LEX IRELAN’I =RrII‘,_IrTI2N (NL‘V '
PTICVI
I3!\TALT AH)
LJERTAIL
ICKEL CZEItALL.
ES VII. C’JLJ TLATE 3\ EDNTACT Am
,w ,5, ’3: MUIO INLHEL MN TN TLATE w SOLDERTAIL
" ' ” fipa‘ Mum“.- TV) 33TH OVER :3 ME: NEHES vIN \IEKEL I ’ERALL
C L,_ _ i FILM IIIHTIJMLI i /
a *16/ Tu
/\
/8\ [SIM AT THE :E\ITRE CF THE EHRULJED WALL SHALL BE
.wr' w. THI‘; 23E: I3 \ALI’J FER ALL 'KT ~3I7E
_ J ’T
EILLE7 TET ULQ/Iv
mam st. FN :HfIsPH ,_
:OL
, E.
HT ELMK
lino/Ci _ , , @erLLIEHTAIL ‘UMTIL‘NAL TzLEHAME HALL 4E LAJLEL‘
a HOLE LAVCLT
B
BALM EEVEML TCLEMMES mvmm ’T'LE YALE nssw um ( 2 TH‘ m AV; LE
WM; ILNLE‘J‘; DI ELIFIEJI MM ONLY NTS METRIE »« I IiZ‘IJEZTIf‘N
— 7 DRAwV iv ms TIYLE
m- V. V O .E‘,NIFEI’ I35 C—GRID, SHROUDED HEADER
" (SLOTTED W/O STANDOFFS)
E _ V
0 n
A E U \Dlj MOLEX INCORPORATED
: HmmL NO moms-q \0. mm m
E ‘WFT WHERE AI:'\LI(HLE SEE TABLE SDA7702464§20725L39741 T :E
3 , > ‘w‘ITrIV—‘IIINT‘IIIBEENQ J“. THIs DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX
J6 H " ' W“ INwRPoRATED AND sHuuLu NuT BE USED WITHDUT WRITTEN PERHIssIuN
I; w. L» :
up?) EH 2E3 9 a 7 a 5 ‘ 4 I 3 l 2 I
\e:s>
Io 9 a I 7 e | 5 L 3 z I
mm :KT (KT IINLY :I—JLY
‘JLWzER SIZE TC VLATNE LUBE
0d , E:
F ’3 * 737M, 7 .. .. .. ..
,2 ,
,4 , :KT wIZE J
" ’ , n» '6 , PLATINI IIFT.
”“5 1" bEE TABLE Em JET/«IL
— 71:577Cm. 20 ,
”1467249" 7A ’ m PART FLATINV C‘TIO\
Eff/45776;“ 2!. , NIIVEEP
7C745’3Ex» 3f» ’ (3241-7306)" 371
5 1a , 7c x37 an
M“ , "Ll/Ifzraevfl/I 4AA
WHICH/Mam ’I/I ,
7CZI§373Cam QLI ,
/l‘A-’~f4£}IIj '3 4/1
D
C
B
MUN EEWERAL TC ERAMES MN V’T'LE WE FEW-W THIIH) AVIILE
w L5 IL/NLE‘J‘; DI EJFIEJI MM ONLY NTS METRIE Ine::IE:TIrN
— 7 II ‘N‘ H ”WEE? I W “”5 C GRID SHROUDED HEADER
m' 1 . » I ' I
n : fHEfKEniv (SLOTTED W/O STANDOFFS)
E t : 7N[I
° 77* m
z
A w MUM : . a \on MOLEX INCORPORATED
’2 nnrumExI \n. may I;
E { , DIE-’«FT W ERE AR'LIKHLE SEE TABLE SDA’70246***20*25739E41 z :E
3 , > T W“ 2‘75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY T0 MOLEX
J6 {4 A BINCURPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSIDN
I_ [“17
I E )car cw, 9 a 7 a 5 ‘ 4 ‘ 3 I 2 1
Products related to this Datasheet
CONN HEADER VERT 8POS 2.54MM