f
/ 7&6 7 ,+
+0.35 —0.25 “,1: /
\ a 118
\ : i
N I I I [I y; T I I
-: :ui: {grfi—w 7 7
I+I I+I ,—Y [+! I. .I ! .-
"43$ I 1 \
/ ' I KT
I I I r *"H:
:II: :II: :II: EH .E \ W 4C|RCUIT PULLTAB GEOMETRY
:II: :II: :II:
270 7 D r
/ "I
HOUSING SHOWN WITH 7 7
$\\\
/ I I-A—I
:F/ 7 I I
/ RECEPTACLE
*7 a) ISO VIEW
8 CIRCUIT SHOWN
we
SECTION "B"-"B"
SECTION "A"-"A"
fl
x©g©um
V
g
MXN
@x \:L X 10.81
molex
HEADER 43045-****
<><><><fl>fl>
(SEE NOTE 12)
13) THIS PART CONFORMS TO CLASS 'B' REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
HEADER 43045-****
+.014 -.010
+0.35 -0.25
"B"
"A"
MATERIAL
(SEE NOTE #11)
(SEE NOTE #11)
"A"
(CKT SIZES 2&4)
(7.57)
.298
(CKT SIZES 6-24)
2 CIRCUIT HOUSING
(3.28)
.129
(2.26)
(6.85)
.089
FIRST CIRCUIT
"B"
"A"
TYP.
(3.00)
.118
TYP.
(1.93)
.076
TYP.
TYP.
REF.
(1.93)
.076
(3.00)
.118
(6.85)
.270
"A"
LAST CIRCUIT
(8.28)
.326
(3.86)
43025
.270
(14.00)
.551
.152
(SEE NOTE 9 FOR TESTING)
(8 CIRCUIT SHOWN)
RECEPTACLE
ISO VIEW
TERMINAL STOPS
WITH TERMINAL
(SCALE 10:1)
SECTION "B"-"B"
"B"
"B"
OF CONNECTOR SYSTEM.
TO HOUSING BEFORE MATING WITH OTHER HALF
TERMINAL LOCKING TABS MUST BE FULLY SEATED
(SCALE 10:1)
SECTION "A"-"A"
TERMINAL #43030-****
REF.
(3.00)
.118
DEPTH
TERMINAL INSERTION
REF.
(0.76)
.030
PLUG #43020-****
RECEPTACLE #43025-****
43020
(24.77)
.975
MATED MICRO-FIT CONNECTOR
43025-2400
43025-2200
43025-2000
43025-1800
43025-1600
43025-1400
43025-1200
43025-1000
43025-0800
43025-0600
43025-0400
43025-0200
"B"
"A"
.152/(3.86)
.742/(18.85)
.591/(15.00)
12
.860/(21.85)
.709/(18.00)
14
.624/(15.85)
.472/(12.00)
10
.978/(24.85)
16
.827/(21.00)
.506/(12.85)
.354/(9.00)
8
1.096/(27.85)
18
.945/(24.00)
.388/(9.85)
.236/(6.00)
6
1.215/(30.85)
20
1.063/(27.00)
.270/(6.85)
.118/(3.00)
4
1.451/(36.85)
1.299/(33.00)
24
N/A
2
24
22
20
18
16
14
12
10
08
06
04
1.333/(33.85)
1.181/(30.00)
22
DIM. DIM.
NO.
CKT.
PART CHARACTERISTICS
ASSEMBLY
02
POSITION
OF
NUMBER
ITEM
NUMBER
CIRCUIT 1
CIRCUIT 2
LAST CIRCUIT
CIRCUIT 2
CIRCUIT 1
NOTES:
1) HOUSING MATERIAL:
"A" - UNFILLED POLYESTER, RATED U.L. 94V-0, COLOR IS BLACK.
"B" - UNFILLED NYLON, RATED U.L. 94V-0, LOW HALOGEN, COLOR IS BLACK.
FIRST CIRCUIT IDENTIFIER RIB
HOUSING SHOWN WITH
(CKT SIZES 2 & 4)
(CKT SIZES 2 & 4)
4 CIRCUIT PULL TAB GEOMETRY
.298
(7.57)
(CKT SIZES 2&4)
SEE NOTE 8
12) DIMENSION 'A' MEASURED AT DATUM
3) PRODUCT SPECIFICATION: PS-43045
4) PACKAGING SPECIFICATION: PK-43025-001
2) FINISH: N/A
5) THIS RECEPTACLE MATES WITH 43020, 43045.
6) THIS RECEPTACLE TO BE USED WITH MOLEX FEMALE TERMINAL SERIES 43030 OR 46235.
SEE SECTION "A"-"A" FOR TERMINAL ORIENTATION IN HOUSING.
7) FOR OVERMOLDING PARAMETERS SEE APPLICATION SPECIFICATION 430250000-AS.
8) TOP PULL TABS ARE NOT AVAILABLE ON 2 AND 4 CIRCUIT PARTS.
TESTING IS PERFORMED. TEST PLUGS MUST NOT BE USED FOR MAKE OR BREAK UNDER LOAD.
MOLEX DOES NOT RECOMMEND USING STANDARD MATING COMPONENTS FOR HARNESS TESTING PURPOSES.
9) MOLEX RECOMMENDS THE USE OF MICRO-FIT TEST PLUG, SERIES NO. 44242-**** WHENEVER
10) SOME HOUSINGS MAY HAVE A SMALL GATE BLEMISH NEAR THE GATE
THAT DOES NOT AFFECT FUNCTIONALITY.
11) HOUSINGS HAVE EITHER AN IDENTIFIER RIB OR ENGRAVED "1" SYMBOL
TO INDICATE CIRCUIT #1. INDENTIFIER TYPE IS TOOL DEPENDENT AND NOT SELECTABLE.
INDENTIFIER SYMBOL
"A"
"A"
"B"
"B"
.43
11.0
FOR LATCHING
.06
1.6
.426
10.81
.691
17.56
.028 TYP.
0.71
.028 TYP
0.71
-A-
.426
10.81
.691
17.56
MICRO-FIT (3.0) 2-24 CIRCUIT RECEPTACLE
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
430250000-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE 1 OF 1
CURRENT REV DESC: INITIAL RELEASE
EC NO: 168740
DRWN:
AZAHIROVIC
2018/03/06
CHK'D:
SSOUSEK
2018/06/01
APPR:
FSMITH
2018/06/01
INITIAL REVISION:
DRWN:
A.F.G.
1993/01/14
APPR:
FSMITH
2016/05/02
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
43025
DIMENSION UNITS
SCALE
IN/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.35
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/01 21:26:12
C
20
20
19
19
18
18
17
17
16
16
15
15
14
14
13
13
M
12
M
12
L
11
L
11
K
10
K
10
J
9
J
9
H
8
H
8
G
7
G
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
-A-
14) TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY DEPENDING
ON PART NUMBER AND/OR TOOL.
THIS DRAWING REPLACES DRAWING SDA-43025-****
Products related to this Datasheet
CONN RECEPT 2POS 3MM VERT DUAL
CONN RECEPT 4POS 3MM VERT DUAL
CONN RECEPT 8POS 3MM VERT DUAL
CONN RECEPT 6POS 3MM VERT DUAL
CONN RECEPT 10POS 3MM VERT DUAL
CONN RECEPT 12POS 3MM VERT DUAL