.600
15.24
3.135 79.63
A
A
2.400 60.96
2.560 65.02
.160 4.06
POINT OF CONTACT
.330 8.38
CARD SLOT
SECTION A-A
Contact Dimensions:
544-Wire Wrap .050x.025(1.27x0.64) - Tail LG=.750(19.05)
.100 (2.54) Contact Spacing x .200 (5.08) Row Spacing
INSULATOR MATERIAL: THERMOPLASTIC PBT BLACK, UL 94V-0
•
CONTACT MATERIAL; COPPER TIN ALLOY
•
CONTACT PLATING: GOLD ON THE MATING AREA, TIN PLATING
•
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
SHEET
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
R.STA.MONICA
1:1
345-ENG-MASTER
1
1
MAY.16/2017
345-ENG-MASTER
PART NUMBER: 395-023-544-112
345/395 SERIES CARD EDGE CONNECTOR
2
OF
Contact Description:
Q 0
7 [ ] 7 [ ]
i, .232 [5059] -157,[4]
.125[3.18) to 210(533) 125(3018) to 2101533) L
Outside Tans Le Outside Tails
MEN-W to 060(152) .045{LM) to 0601152)
Between TaHs Between Tails
Contact Code 555 Contact Code 556
— .152[3 ]
— .050 — .060
[l .200 ll 150 7* .362[9 ]
[ ] .— L— -285[7A24] —— L— .125918) to 210(533) L_
[ ] 1535 [16.13] Outside Tails
.045[1014)to.060[1052)
Between Tails
EEEE
.635
16.13
.285 7.24
.060
.150
.635
16.13
.235 5.97
.060
.200
.107 2.72
.232 5.89
Outside Tails
.125(3.18) to .210(5.33)
Between Tails
.045(1.14) to .060(1.52)
.082 2.08
.157
4
Between Tails
.045(1.14) to .060(1.52)
Outside Tails
.125(3.18) to .210(5.33)
.152 3.86
.362 9.19
Between Tails
.045(1.14) to .060(1.52)
Outside Tails
.125(3.18) to .210(5.33)
Contact Code 558 Contact Code 559
Contact Description:
559-90 Degree Bend (Code 541 Contacts)
Contact Code 560
Contact Code 556Contact Code 555
INSULATOR MATERIAL: THERMOPLASTIC POLYESTER, UL 94V-0
•
DAP MATERIAL AVAILABLE UPON REQUEST
•
CONTACT MATERIAL; COPPER ALLOY
•
CONTACT PLATING: GOLD ON THE MATING AREA, TIN PLATING
ON THE CONTACT TAILS, NICKEL UNDERPLATE
ACAD REFERENCE NO.
TORONTO, ONTARIO
YOUR CONNECTION TO QUALITY & SERVICE
EDAC INC
CANADA
CHECKED:
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
WITHOUT WRITTEN PERMISSION.
SCALE:
DRAWING NUMBER
DRAWN:
DATE:
ISSUE
DATE:
ISSUE NUMBER
ORIGINAL
1
THIS IS A C.A.D. GENERATED DRAWING
DO NOT MAKE MANUAL REVISIONS TO MASTER.
R.STA.MONICA
1:1
345-ENG-MASTER
1
2
MAY.16/2017
345-ENG-MASTER
CONTACT CODE 555,556,558,559,560 DIMENSIONS
345/395 SERIES CARD EDGE CONNECTOR
2
SHEET
OF