‘ @ZWWS Jflfllflfifigf
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com 6SHci¿cDtionssuEMHcttocKDnJH.
Dimensions are shown for
reference purposes only.
Single Row
24
BARRIER STYLE
Series GFT/GB 7/16" (11.11mm) Center-to-Center Spacing
Features:
Superior Construction – All terminals are molded in place
with precision screw machined brass inserts which will not
twist Yirtually eliminating broNen solder Moints while proYiding
a full mechanical thread system.
Ideal for Sub-Chassis or Thru-Panel Application –
No costly insulation or mounting set-up since feed-thru
insulators are an integral part of the moldings. Feature
provides a full 1/4" terminal to ground clearance even thru
1/16" chassis.
Durable Base Material – Made of black thermo-set
phenolic, or high-impact, break-resistant thermoplastic
Electrical Rating – 20A up to 600V
Compact Barrier-Type Design – Especially suited for
electronic and control applications
Feed-Thru, Printed Circuit or Surface Connection – One
thru 26 terminals on 7/16" center-to-center spacing
Broad Wire Range – UL recognized for No. 22AWG to No.
12AWG, depending on type of external contact designated,
with CSA requiring use of lugs on wire larger than No. 16AWG.
Terminal Flexibility – External terminals available in two
screw sizes with various internal terminal types
Recognition and Listing – UL recognized and CSA certified
Recognized under the Components Program of
Underwriters Laboratories, Inc. Standard 1059,
Guide No. XCFR2, File No. E62557.
Guide No. 22.2 No. 158, Report No. LR39186-1.
INTERNAL TERMINAL DESIGNATIONS
GFTP Printed circuit board design with .062” dia.
tin-plated brass turret-type solder pin
GFT Tin-plated brass turret-type solder pin
GFTS Unplated brass insert. No. 6-32 plated steel screw.
GBS Unplated brass insert. Closed-back design
which can be mounted on metal surface with no
additional insulation required.
GBP Printed circuit board design with .062” dia. tin
plated brass pin.
GBFT Tin-plated brass turret-type solder pin.
GFTQX .250 x .031 tin-plated brass quick connect tab
terminal.
EXTERNAL TERMINAL DESIGNATIONS
GBFT, GBP, Screw terminal with No. 6-32
plated steel*
GBS, GFT, GFTP Screw accepting up to
No. 12AWG wire
GBFTA, GBPA, Screw terminal with No. 8-32
GBSA, GFTA, plated steel* screw accepting up to
GFTSA, GFTPA No. 12AWG wire
* Other materials available – contact factory or your local
representative for additional information.
.
718
(18,24)
.
0
7
8
(
18,24
)
.
312
(
7,92
)
.
312
(
7,92
)
.
203
(
5,16
)
.310 to .314
Di
a
.
.20
3
(
5,16
)
.
031
(
,79
)
.
7
18
(18,24)
.
0
7
8
(
18,24
)
.312
(
7,92
)
.513
(
13,49
)
.26
6
(
6,76
)
GBSX
closed-back design
GBFTX
turret-type
solder pin
GFTX
turret-
type
solder
pin
GFTPX
.062" dia.
printed
circuit pin
GFTSX
No. 6-32
machine
screw
GFTQLX
.250 x .031
QC terminal
.20
3
(
5,16
)
GBPX
.062" dia.
printed
circuit pin
Series GFT/GB Variations
mm. 2 ® ® 4> (1
211 Te \ IS \
‘ N+++++ 4 P
12 Terminals and Over ‘ ‘
)
‘ Cwfig .ZZ’m/aws’éfig
Curtis Industries
A Division of Powers Holdings, Inc. 1-800-657-0853
Dimensions are in inches and millimeters
unless otherwise speci¿ed.
Values in parentheses are metric equivalents.
Single Row
25
BARRIER STYLE
SSeFi¿Fations:
Center-to-Center Spacing: 7/16" (11.11mm)
Wire Range: No. 22AWG to No. 12AWG (CSA requires
use of lugs on wire larger than No. 16AWG.)
No. of Terminals: 1 thru 26
Voltage Rating:
CSA – 300 volts
UL – *150 volts – General Industrial
**250 volts – Commercial Applications
300 volts – Limited Energy Applications
600 volts – Limited Energy Applications
* GFT, GFTP, GFTS, GFTAL rated for 300 volts.
** GFTQALX rated for 125 volts.
Tightening Torque:
Wire Binding Screw 9 in.-lb.
Wire Clamp 9 in.-lb.
Current Rating: 20 amps, UL and CSA
Housing: Standard “X” Grade
Material Phenolic Polyphenylene
Oxide
Continuous Use
Temp. (UL Index) 150°C (302°F) 110°C (230°F)
Flammability Rating 94V-0 94V-0
Water Absorption
(24 hrs. % wt. gain) .04% .06%
Breakdown Voltage: GFT GB
Terminal - Terminal 3,600V Typ. 5,000V Typ.
Terminal - Ground 5,800V Typ. 7,900V Typ.
Note: Speci¿cations contained herein are subMect to
change without notice.
How to Order
GB/GFT Series terminal blocks are ordered by listing a
composite number made up of the model designatin followed
by the number of poles required for the applicaiton. Example:
Type GBP 10-pole block becomes stock number GBP-10.
Suffixes are used as follows:
A denotes model with No. 8-32 external screw
terminal
C denotes model less mounting positions
X denotes model with thermoplastic molding
To specify quick-connect terminals, simply add the style
number required. May be purchased factory-assembled or
as customer-installed accessory.
The GBP-10 described above – made from thermo-set
phenolic – less mounting positions thus converts to sock
number GBPC-10.
.187
(4,75)
.562
(14,3)
.350
(8,89)
.437
(11,10)
.190 Dia. Mtfg. Holes (2)
(4,82)
M.D.
.718
(18,23)
O.D.
.
437
Ty
p.
2
-
1
1
Te
rm
i
na
ls
Ø.079
(
No. 47 Drill
)
12
T
erminals and Over
T
T
Ø.093 (No. 42 Drill
)
Series GFT/GB With
Mounting Ends
Without
Mounting
Ends
Number
of
Terminals
Dimensions
B ± .031 Mounting
Dimensions (M.D.) A ± .031 Overall
Dimensions (O.D.)
C ± .031
Less Mounting
Positions
Inches Metric
(mm) Inches Metric
(mm) Inches Metric
(mm)
1.875 22.22 1.250 31.75 .562 14.28
21.312 33.33 1.687 42.86 1.000 25.40
31.750 44.45 2.125 53.97 1.437 36.51
42.187 55.56 2.562 65.08 1.875 47.62
52.625 66.67 3.000 76.20 2.312 58.73
63.062 77.78 3.437 87.31 2.750 69.85
73.500 88.90 3.875 98.42 3.187 80.96
83.937 100.01 4.312 109.53 3.625 92.07
94.375 111.12 4.750 120.65 4.062 103.18
10 4.812 122.23 5.187 131.76 4.500 114.30
11 5.250 133.35 5.625 142.87 4.937 125.41
12 5.687 144.46 6.062 153.98 5.375 136.52
13 6.125 155.57 6.500 165.10 5.812 147.63
14 6.562 166.68 6.937 176.21 6.250 158.75
15 7.000 177.80 7.375 187.32 6.687 169.86
16 7.437 188.91 7.812 198.43 7.125 180.97
17 7.875 200.02 8.250 209.55 7.562 192.08
18 8.312 211.13 8.687 220.66 8.000 203.20
19 8.750 222.25 9.125 231.77 8.437 214.31
20 9.187 233.36 9.562 242.88 8.875 225.42
21 9.625 244.47 10.000 254.00 9.312 236.53
22 10.062 255.58 10.437 265.11 9.750 247.65
23 10.500 266.70 10.875 276.22 10.187 258.76
24 10.937 277.81 11.312 287.33 10.625 269.87
25 11.375 288.92 11.750 298.45 11.062 280.98
26 11.812 300.03 12.187 309.56 11.500 292.10
Dimensions shown are ± 0.030"
PC BOARD DRILLING DIMENSIONS
Series GFT/GB with Mounting Ends
‘ @Mffi5 [227%qu
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com Speci¿cations subMect to change.
Dimensions are shown for
reference purposes only.
26
BARRIER STYLE Single Row
Series GFT/GB Accessories
QUICK-CONNECT
TERMINALS
GFT-GFT – Available with
.250" x .032" quick-connect
tabs of tin-plated brass,
held in place by terminal
screws. Six styles . . . one
to six terminations per
pole. Factory-assembled or
customer installed. Last digit
of part number corresponds
to previous style numbers.
Series GB/GFT
Part No. TB21
1.50
(38,1) .186
(4,72)
.035
(,889)
.750
(19,05)
.201 (5,11) Dia. Hole
.350
(8,89)
.175
(4,45)
.250
(6,35)
.070 (1,78) Dia.
Holes (2) .125
(3,175)
.500
(12,70)
90°
1.25
(31,75)
45°
.986
(25,04)
.231
(5,87)
.480
(12,19)
90°
.839
(21,31)
45°
TB23
TB22
TB21
TB24
TB25
TB26
‘ @Wfig iflflmgfifgg
Curtis Industries
A Division of Powers Holdings, Inc. 1-800-657-0853
Dimensions are in inches and millimeters
unless otherwise speci¿ed.
Values in parentheses are metric equivalents.
Single Row
27
BARRIER STYLE
TINNERMAN NUT
GFT – for speed mounting of
terminal blocks less mounting
position.
Part No. TN-437.
MARKING STRIPS
GB/GFT – Pre-punched black ¿ber . . . mounts under block.
May be imprinted to customer speci¿cations.
To order, specify: Part No. 267A19-1 thru 26 (with mounting
hole); Part No. 267A218-1 thru 26 (less mounting hole).
COVERS
GB/GFT – Rigid .030" thick self-extinguishing vinyl. Black
matte-¿nished on both sides. May double as marking strip
when imprinted with white ink. Complete with spring clips for
attaching to mounting positions.
Part No. 267B86-1 thru 26 terminals
TERMINAL BLOCK JUMPERS
GB/GFT – Plated in two styles. Types 267A28 is designed
to Mump two adMacent terminals as it is channeled to cross
over the barrier top. “Rooster comb” design of Type 267A42
permits connections of two to 18 poles.
To order, specify: Part No. 267A42 (plus no. of poles)
Example: 267A42-18
Products related to this Datasheet
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRP 20CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRP 10CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRP 12CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRP 20CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRIP 2CIRC 0.438"
CONN BARRIER STRIP 8CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 8CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 3CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRIP 4CIRC 0.438"
CONN BARRIER STRIP 9CIRC 0.438"
CONN BARRIER STRIP 5CIRC 0.438"
CONN BARRIER STRP 25CIRC 0.438"
CONN BARRIER STRIP 6CIRC 0.438"
CONN BARRIER STRP 10CIRC 0.438"