@ SWEWE Iflflwfifigg
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com Specifications subject to change.
Dimensions are shown for
reference purposes only.
Single Row
16
BARRIER STYLE
SERIES CB/CFT VARIATIONS
Series CB/CFT .375" (3/8") 9 .52mm Center-to-Center Spacing
Features:
• Compact Barrier-Type Design – Especially suited for
electronic and control feed-thru applications where space
saving is required
• Fully Insulated Feed-Thru, Disconnect, Printed Circuit or
Surface Connection – One thru 26 terminals on .375" center-
to-center spacing
• Improved High Barrier-Type Design – Meets industrial
control clearance and creepage requirements set by UL . Rated
20A up to 600V
• Suitable for High Moisture and Dust Environments –
Blocks are made of break resistance, high-impact black
thermoplastic
• Solid Construction – Terminals are molded in place with
precision screw machined brass inserts which will not twist .
Virtually eliminating broken solder joints while providing a full
mechanical thread system
• Broad Wire Rage – No . 6-32 external terminal screw UL
recognized for No . 22AWG to No . 12AWG
• Recognition and Listing – UL recognized and CSA certified
Recognized under the Components Program of
Underwriters Laboratories, Inc. Standard 1059,
Guide No. XCFR2, File No. E62557.
Guide No. 22.2 No. 158, Report No. LR39186-1.
Complies with IEC 947-7-1
.090
(2,29)
CBDR
right angle
printed
circuit
disconnect
.744
(18,89) .344
(8,74)
.062
(16,0)
.20
(5,08)
.63
(16,0)
CBP
.062" dia.
printed
circuit pin
.072
(18,3)
.102
(2,60)
.252
(6,40)
.63
(16,0)
.20
(5,08)
1.09
(27,7)
.344
(8,74)
.344
(8,74)
CFT
turret-type
solder pin
.1
06
.1
10
.252
(6,40)
Dia.
CFTD
printed
circuit
disconnect
.252
(6,40)
Dia.
.375
(5,53)
CFTQ
.250"
QC tab
terminal
.062
(15,7)
.20
(5,08)
CFTP
.062" dia.
printed
circuit pin
NOTE: Consult factory for minimums
CFTD is normally supplied
with standard pin installed.
: LLEH
: ®® 4>
(
3 @WziWEZZ'mfiu/Wfi
Curtis Industries
A Division of Powers Holdings, Inc.
1-800-657-0853
Dimensions are in inches and millimeters
unless otherwise specified.
Values in parentheses are metric equivalents.
Single Row
17
BARRIER STYLE
Specifications:
Center-to-Center Spacing: .375" (9 .52mm)
Wire Range: No . 22AWG to No . 12AWG
No. of Terminals: 1 thru 26
Voltage Rating: CSA – 300V
Screw Terminals:
UL – 600V – Limited Energy Devices
UL – 300V – General Industrial
Quick Connects:
UL – 125V – General Appliance
Tightening Torque:
Wire Binding Screw 12 in .-lb .
Wire Clamps 20 in .-lb .
Current Rating: 20 amps
Housing:
Material Thermoplastic Polyester
Continuous Use
Temp . (UL Index) 140°C (284°F)
Flammability Rating 94V-0
Water Absorption
(24 hrs . % wt . gain) .08%
Chemical Resistance Excellent in most environments
Breakdown Voltage:
Terminal - Terminal 7,000V Typ .
Terminal - Ground 6,000V Typ .
Terminals: Solid Brass
Solder style terminals are plated with high-purity tin for
optimum solderability
Contact Resistance: .002 Ohm Typ . – CFTD
INTERNAL TERMINAL DESIGNATIONS
CBP printed circuit board design with .062" diameter
tin-plated brass pin
CBFT tin-plated brass turret-type solder pin
CFT tin-plated brass turret-type solder pin
CFTP printed circuit board design with .062" diameter
tin-plated brass pin
CFTQ .250" quick connect tab terminal
CFTD disconnect design with factory installed pin
terminals for printed circuit mounting
CBDR right angle disconnect design
EXTERNAL TERMINAL DESIGNATIONS
CBP, CBFT, CFT, screw terminal with No . 6-32 plated
CFTP, CFTD steel* screw accepting wire up to
CBDR No . 12AWG
CBPW, CFTW, 6-32 combo head screw with
CBFTW, CFTPW, captivated traveling wire clamp
CFTQW, CFTDW,
CBDRW
* Other materials available – contact factory or your local
representative for additional information .
Dimensions shown are ± 0 .030"
Series CB/CFT With
Mounting Ends
Without
Mounting
Ends
Number
of
Terminals
Dimensions
B ± .031 Mounting
Dimensions
(M.D.)
A ± .031 Overall
Dimensions (O.D.)
C ± .031
Less Mounting
Positions
Inches Metric
(mm) Inches Metric
(mm) Inches Metric
(mm)
1 .750 19 .05 1 .062 26 .98 .437 11 .11
21 .125 28 .57 1 .437 36 .51 .812 20 .63
31 .500 38 .10 1 .812 46 .03 1 .187 30 .16
41 .875 47 .62 2 .187 55 .56 1 .562 39 .68
52 .250 57 .15 2 .562 65 .08 1 .937 49 .21
62 .625 66 .67 2 .937 74 .61 2 .312 58 .73
73 .000 76 .20 3 .312 84 .13 2 .687 68 .26
83 .375 85 .72 3 .687 93 .66 3 .062 77 .78
93 .750 95 .25 4 .062 103 .18 3 .437 87 .31
10 4 .125 104 .77 4 .437 112 .71 3 .812 96 .83
11 4 .500 114 .30 4 .812 122 .23 4 .187 106 .36
12 4 .875 123 .82 5 .187 131 .76 4 .562 115 .88
13 5 .250 133 .35 5 .562 141 .28 4 .937 125 .41
14 5 .625 142 .87 5 .937 150 .81 5 .312 134 .93
15 6 .000 152 .40 6 .312 160 .33 5 .687 144 .46
16 6 .375 161 .92 6 .687 169 .86 6 .062 153 .98
17 6 .750 171 .45 7 .062 179 .38 6 .437 163 .51
18 7 .125 180 .97 7 .437 188 .91 6 .812 173 .03
19 7 .500 190 .50 7 .812 198 .43 7 .187 182 .56
20 7 .875 200 .02 8 .187 207 .96 7 .562 192 .08
21 8 .250 209 .55 8 .562 217 .48 7 .937 201 .61
22 8 .625 219 .07 8 .937 227 .01 8 .312 211 .13
23 9 .000 228 .60 9 .312 236 .53 8 .687 220 .66
24 9 .375 238 .12 9 .687 246 .06 9 .062 230 .18
25 9 .750 247 .65 10 .062 255 .58 9 .437 239 .71
26 10 .125 257 .17 10 .437 265 .11 9 .812 249 .23
.144
(3,65)
.500
(12,7)
.312
(7,92)
.375
(9,53)
.190 Dia. Mtg. Holes (2)
(4,82)
“B”
M.D.
.630
(16,0)
“A” O.D.
Series CB/CFT Dimensions
Products related to this Datasheet
CONN TERM BLK 90DEG DBL BARRIER
CONN TERM BLK FLAT TAB BARRIER
CONN TERM BLK FLAT DBL BARRIER
CONN TERM BLK 45DEG DBL BARRIER
CONN TERM BLK 90DEG BARRIER
CONN BARRIER STRIP 2CIRC 0.375"
CONN BARRIER STRIP 8CIRC 0.375"
CONN BARRIER STRIP 4CIRC 0.375"
CONN BARRIER STRP 10CIRC 0.375"
CONN BARRIER STRIP 2CIRC 0.375"
CONN BARRIER STRIP 5CIRC 0.375"
CONN BARRIER STRIP 4CIRC 0.375"
CONN BARRIER STRIP 3CIRC 0.375"
CONN BARRIER STRIP 5CIRC 0.375"
CONN BARRIER STRP 20CIRC 0.375"
CONN BARRIER STRIP 8CIRC 0.375"
CONN BARRIER STRIP 6CIRC 0.375"
CONN BARRIER STRP 10CIRC 0.375"
CONN BARRIER STRP 10CIRC 0.375"
CONN BARRIER STRIP 3CIRC 0.375"
CONN BARRIER STRIP 2CIRC 0.375"
CONN BARRIER STRP 12CIRC 0.375"
CONN BARRIER STRIP 8CIRC 0.375"
CONN BARRIER STRIP 7CIRC 0.375"
CONN BARRIER STRIP 9CIRC 0.375"
CONN BARRIER STRP 18CIRC 0.375"
CONN BARRIER STRIP 7CIRC 0.375"
CONN BARRIER STRP 12CIRC 0.375"
CONN BARRIER STRP 16CIRC 0.375"
CONN BARRIER STRIP 4CIRC 0.375"