G6Z Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet1
G
6
Z
G6Z
Surface-mounting High-frequency Relay
Surface-mounting, 3-GHz-Band,
Miniature, SPDT, High-frequency
Relay
• Superior high-frequency characteristics, such as an isolation of
30 dB min., insertion loss of 0.5 dB max., and V.SWR of 1.5 max.
at 2.6 GHz.
• Surface-mounting terminals and superior high frequency
characteristics combined using semi triplate strip transmission
lines.
• Miniature dimensions of 20 × 8.6 × 8.9 mm (L × W × H).
• Choose from a lineup that includes single-winding latching
models (200 mW), double-winding latching models (360 mW),
and models with a reverse contact arrangement.
• Series includes models with an E-shape terminal structure (same
as existing models), and models with a Y-shape terminal
structure, allowing greater freedom with PCB design.
• Models with 75-Ω impedance and models with 50-Ω impedance are available.
■Model Number Legend ■Application Examples
These Relays can be used for switching signals in media
equipment.
• Wire communications: Cable TV (STB and broadcasting
infrastructure), cable modems, and
VRS (video response systems)
• Wireless communications:Transceivers, ham radios, car
telephones, ETC, ITS, high-level
TV, satellite broadcasting, text
multiplex broadcasting, pay TV,
mobile phone stations, TV
broadcasting facilities, and
community antenna systems
• Public equipment: TVs, TV games, satellite radio units,
car navigation systems
• Industrial equipment: Measuring equipment, test
equipment, and multiplex
transmission devices
■Ordering Information
●Standard Models with PCB Terminals
Note. Please add the coil rated voltage (V) to the model number when ordering.
Example: G6Z-1PE DC3
In addition, the delivered product and its package will be marked with voltage specification as "@@VDC".
RoHS Compliant
G6Z@-@@@-@@
——————
1234 56
1. Relay Function
None: Single-side stable
U: Single-winding
latching
K: Double-winding
latching
2. Contact Form
1: SPDT (1c)
3. Terminal Shape
F: Surface-mounting
terminals
P: PCB terminals
4. Terminal arrangement
None: Y-shape terminal
structure
E: E-shape terminal
structure
5. Characteristic Impedance
None: 75 Ω
A: 50 Ω
6. Contact Arrangement
None: Standard contact
arrangement
R: Reverse contact
arrangement
Relay Function Enclosure
rating
Contact
form
Terminal
arrangement
Characteristic
impedance Model Rated coil voltage Minmum packing
unit
Singleside stable
Fully sealed SPDT
(1c)
E-shape 75 ΩG6Z-1PE 3, 4.5, 5, 9, 12, 24 VDC
25 pcs/tube
50 ΩG6Z-1PE-A 3, 4.5, 5, 9, 12, 24 VDC
Y-shape 75 ΩG6Z-1P 3, 4.5, 5, 9, 12, 24 VDC
50 ΩG6Z-1P-A 3, 4.5, 5, 9, 12, 24 VDC
Singlewinding
latching
E-shape 75 ΩG6ZU-1PE
3, 4.5, 5, 9, 12, 24 VDC
50 ΩG6ZU-1PE-A
Y-shape 75 ΩG6ZU-1P
50 ΩG6ZU-1P-A
Doublewinding
latching
E-shape 75 ΩG6ZK-1PE
3, 4.5, 5, 9, 12, 24 VDC
50 ΩG6ZK-1PE-A
Y-shape 75 ΩG6ZK-1P
50 ΩG6ZK-1P-A
Surface-mounting High
2
G6Z Surface-mounting High-frequency Relay
G
6
Z
●Standard Models with Surface-mounting Terminals
Note 1. Please add the coil rated voltage (V) to the model number when ordering.
Example: G6Z-1PE DC3
In addition, the delivered product and its package will be marked with voltage specification as "@@VDC".
Note 2. When ordering Relays in tape packing (surface mounting terminal models), add "-TR" to the end of the model number.
This specification, however, is not part of the relay model number, so it is not marked on the relay case. (If "-TR" is not added to the end of the model number,
the Relays will be provided in tube packing.)
Note 3. Consult your OMRON representative for reverse contact models.
■Ratings
●Coil: Single-side Stable Models (G6E-2P(E), G6Z-1F(E))
●Coil: Single-winding Latching Models (G6ZU-1P(E), G6ZU-1F(E))
●Coil: Double-winding Latching Models (G6ZK-1P(E), G6ZK-1F(E))
Note 1. The rated current and coil resistance are measured at a coil temperature of 23°C with a tolerance of ±10%.
Note 2. The operating characteristics are measured at a coil temperature of 23°C.
Note 3. The maximum voltage is the highest voltage that can be imposed on the Relay coil instantaneously.
Note 4. The voltage measurements for operate/release and set/reset are the values obtained for instantaneous changes in the voltage (rectangular wave).
Relay Function Enclosure
rating
Contact
form
Terminal
arrangement
Characteristic
impedance Model Rated coil
voltage
Minmum
packing unit
Minimum
ordering unit
(Tape packing)
Singleside stable
Fully sealed SPDT
(1c)
E-shape 75 ΩG6Z-1FE
3, 4.5, 5, 9, 12
and 24 VDC
25 pcs/tube
(300 pcs/
reel)
300 pcs/reel
50 ΩG6Z-1FE-A
Y-shape 75 ΩG6Z-1F
50 ΩG6Z-1F-A
Singlewinding
latching
E-shape 75 ΩG6ZU-1FE
3, 4.5, 5, 9, 12
and 24 VDC
50 ΩG6ZU-1FE-A
Y-shape 75 ΩG6ZU-1F
50 ΩG6ZU-1F-A
Doublewinding
latching
E-shape 75 ΩG6ZK-1FE
3, 4.5, 5, 9, 12
and 24 VDC
50 ΩG6ZK-1FE-A
Y-shape 75 ΩG6ZK-1F
50 ΩG6ZK-1F-A
Raged voltage
Rated current
(mA)
Coil resistance
(Ω)
Must operate voltage
(V)
Must release voltage
(V)
Maximum voltage
(V) Power consumption
(mW)
% of rated voltage
3 VDC 66.7 45
75% max. 10% min. 150% Approx. 200
4.5 VDC 44.4 101
5 VDC 40.0 125
9 VDC 22.2 405
12 VDC 16.7 720
24 VDC 8.3 2,880
Raged voltage
Rated current
(mA)
Coil resistance
(Ω)
Must set voltage
(V)
Must reset voltage
(V)
Maximum voltage
(V) Power consumption
(mW)
% of rated voltage
3 VDC 66.7 45
75% max. 75% max. 150% Approx. 200
4.5 VDC 44.4 101
5 VDC 40.0 125
9 VDC 22.2 405
12 VDC 16.7 720
24 VDC 8.3 2,880
Raged voltage
Rated current
(mA)
Coil resistance
(Ω)
Must set voltage
(V)
Must reset voltage
(V)
Maximum voltage
(V) Power consumption
(mW)
% of rated voltage
3 VDC 120 25
75% max. 75% max. 150% Approx. 360
4.5 VDC 80 56
5 VDC 72 69
9 VDC 40 225
12 VDC 30 400
24 VDC 15 1,600
Surface-mounting High-
3
G6Z Surface-mounting High-frequency Relay
G
6
Z
■Characteristics
Note. The above values are initial values.
*1. The contact resistance was measured with 10 mA at 1 VDC with a voltage drop method.
*2. The insulation resistance was measured with a 500 VDC megohmmeter applied to the same parts as those used for checkingthe dielectric strength.
Relay Function Single-side stable models Single-winding latching models Double-winding latching models
Model G6Z-1P(E), G6Z-1F(E) G6ZU-1P(E), G6ZU-1F(E) G6ZK-1P(E), G6ZK-1F(E)
Contact resistance *1 100 mΩ max.
Operating (set) time 10 ms max.
Release (reset) time 10 ms max.
Minimum set/reset pulse time −12 ms
Insulation resistance *2 100 MΩ min. (at 500 VDC)
Dielectric
strength
Between Coil and
contacts 1,000 VAC, 50/60 Hz for 1 min
Between ground and
coil/contacts 500 VAC, 50/60 Hz for 1 min
Between Contacts of
the same polarity 500 VAC, 50/60 Hz for 1 min
Vibration
resistance
Destruction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude)
Shock
resistance
Destruction 1,000 m/s2
Malfunction 500 m/s2
Durability
Mechanical 1,000,000 operations min. (at 36,000 operations/hour)
Electrical 300,000 operations min. (30 VAC, 10 mA/30 VDC, 10 mA), 100,000 operations min. (900 MHz, 10 W) at a switching
frequency of 1,800 operations/hour
Ambient operating temperature -40°C to 70°C (with no icing or condensation)
Ambient operating humidity 5% to 85% RH
Weight Approx. 2.8 g
●Contacts
* This value is for an impedance of 50Ω or 75Ω
with a V.SWR of 1.2 max.
Item Load Resistive load
Rated load
10 mA at 30 VAC
10 mA at 30 VDC
10 W at 900 MHz *
Rated carry
current 0.5 A
Max. switching
voltage 30 VAC, 30 VDC
Max. switching
current 0.5 A
●High-frequency Characteristics *1
Note. The above values are initial values.
*1. Contact your OMRON representative if the Relay will be used in applications that require high
repeatability with high-frequency characteristics in microload regions.
*2. These values are for an impedance of 50 Ω or 75 Ω with a V.SWR of 1.2 max.
Frequency 900MHz 2.6GHz
TH SMD TH SMD
Item E-shape Y-shape E-shape Y-shape E-shape Y-shape E-shape Y-shape
Isolation 75 Ω65 dB min. 60dB min. 35 dB
min.
45 dB
min.
30 dB
min.
40 dB
min.
50 Ω60 dB min.
Insertion loss
(not including
substrate loss)
75 Ω0.2 dB max. 0.5 dB max.
50 Ω0.1 dB max. 0.3 dB max.
V. S W R 75 Ω1.2 dB max. 1.5 dB max.
50 Ω1.1 dB max. 1.3 dB max.
Return loss 75 Ω20.8 dB min. 14.0 dB min.
50 Ω26.4 dB min. 17.7 dB min.
Maximum carry power 10W *2
Surface-mounting High
n
c
HHHH‘ H HHHW H
Mus‘ Upcmu
m
ovum I
cl
7% Nu:
mm mm
under me aclua‘ opevamng commons belore
> use
EEC HUI 13C
4
G6Z Surface-mounting High-frequency Relay
G
6
Z
■Engineering Data
●Ambient Temperature vs. Maximum
Volt age
●Ambient Temperature vs. Must
Operate or Must Release Voltage
●Shock Malfunction
●
Electrical Durability (with Must Operate
and Must Release Voltage) *1, *2
●
Electrical Durability (with Must Operate
and Must Release Voltage)
●Electrical
Durability
(Contact
Resistance
) *1, *2
●Electrical
Durability
(Contact
Resistance)
*1, *2
*1. The tests were conducted at an ambient
temperature of 23°C.
*2. The contact resistance data are periodically
measured reference values and are not
values from each monitoring operation.
Contact resistance values will vary according
to the switching frequency and operating
environment, so be sure to check operation
under the actual operating conditions before
use.
●External Magnetic Interference
Ambient temperature (°C)
−40 −20
250
200
150
100
50
0
020406080100
Maximum voltage (%)
Ambient temperature (°C)
Max. estimated value
−60 −40
100
90
80
70
60
50
40
30
20
10
0
0−20 20 40 60 80 100
max.
max.
avg.
min.
min.
avg.
Must operate voltage
Must release voltage
Sample: G6Z-1P 5 VDC
Number of relays: 5 pcs
On the basis of rated voltage (%)
Z
Z’
Y
Y’
X
X’
200
400
600
800
1,000
1,000
1,0001,000
1,000
800
600
400
200
1,000
Shock direction
Unit: m/s2
Sample: G6Z-1P-A
5 VDC / 50 Ω
Number of relays: 5 pcs
XX’
De-energized
Energized
Z
Z’
Y
Y’
Conditions: Shock is applied in ±X, ±Y, and ±Z
directions three times each with and
without energizing the Relays to check
for contact malfunctions.
Operating frequency (×103 operations)
100
80
60
40
20
0
Must operate
Must release
max.
max.
min.
min.
Sample: G6Z-1PE 75Ω 5 VDC
Number of Relays: 5 pcs
Test conditions: 10 mA resistive load at 30 VAC
Switching frequency: 1,800 operations/h
0.0001 0.001 0.01 0.1 1 10 100
On the basis of rated voltage (%)
Operating frequency (×103 operations)
100
80
60
40
20
0
0.0001 0.001 0.01 0.1 1 10 100
Must operate
Must release
max.
max.
min.
min.
Sample: G6Z-1PE 75Ω 5 VDC
Number of Relays: 5 pcs
Test conditions: 10 mA resistive load at 30 VDC
Switching frequency: 1,800 operations/h
On the basis of rated voltage (%)
Operating frequency (×103 operations)
1,000
700
500
300
70
50
30
10
100
0.001 0.01 0.1 1 10 100 1,000
max.
max.
min.
min.
Sample: G6Z-1PE 75Ω 5 VDC
Number of Relays: 5 pcs
Test conditions: 10 mA resistive load
at 30 VAC
Switching frequency: 1,800 operations/h
Contact resistance
NO contact
NC contact
Contact resistance (mΩ)
Operating frequency (×103 operations)
1,000
700
500
300
70
50
30
10
100
0.001 0.01 0.1 1 10 100 1,000
max.
max.
min.
min.
Contact resistance
NO contact
NC contact
Sample: G6Z-1PE 75Ω 5 VDC
Number of Relays: 5 pcs
Test conditions: 10 mA resistive load
at 30 VDC
Switching frequency: 1,800 operations/h
Contact resistance (mΩ)
External magnetic field (A/m)
−1,200 −800 −400 0 400 800 1,200
+30
+20
+10
0
−10
−20
−30
Sample: G6Z-1P 5 VDC
Number of Relays: 5 pcs
Must operate voltage
Must release voltage
Change rate on the basis of initial value (%)
(Average value)
SN
−1,200 −800 −400 0 400 800 1,200
+30
+20
+10
0
−10
−20
−30
Must operate voltage
Must release voltage
External magnetic field (A/m)
Sample: G6Z-1P 5 VDC
Number of Relays: 5 pcs
Change rate on the basis of initial value (%)
(Average value)
SN
−1,200 −800 −400 0 400 800 1,200
+30
+20
+10
0
−10
−20
−30
(Average value)
Must operate voltage
Must release voltage
External magnetic field (A/m)
Sample: G6Z-1P 5 VDC
Number of Relays: 5 pcs
Change rate on the basis of initial value (%)
SN
Surface-mounting High-f
rum _ NC
2. u 2 5m) 5m
quucncv (MHz!
nd Must Release
Distribution ‘1
§ luslizimsmirm
m
a
5m)
i nua
LSOEI
NC
i
2 can 2 500 3 can
Frmunnty (mm
5
G6Z Surface-mounting High-frequency Relay
G
6
Z
*1. The tests were conducted at an ambient temperature of 23°C.
*2. High-frequency characteristics depend on the PCB to which the Relay is mounted.
Always check these characteristics, including endurance, in the actual machine before use.
●High-frequency Characteristics at
75Ω (Isolation) *1, *2
●High-frequency Characteristics at
75Ω (Insertion Loss) *1, *2
●High-frequency Characteristics at
75Ω (Return Loss, V.SWR) *1, *2
●High-frequency Characteristics at
50Ω (Isolation) *1, *2
●High-frequency Characteristics at
50Ω (Insertion Loss) *1, *2
●High-frequency Characteristics at
50Ω (Return Loss, V.SWR) *1, *2
●Must Operate and Must Release Time
Distribution *1
●Must Operate and Must Release
Bounce Time Distribution *1
0
20
40
60
80
100 0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
(Average value (initial value))
Frequency (MHz)
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
Insertion loss (dB)
N.O
N.C
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
0
0.2
0.4
0.6
0.8
1.0
Frequency (MHz)
Insertion loss (dB)
(Average value (initial value))
0
10
20
30
40
50
60
70
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1
V
.
S
W
R
0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
Return loss
V.SWR
Frequency (MHz)
Insertion loss (dB)
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
(Average value (initial value))
0
20
40
60
80
100 0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
Frequency (MHz)
Insertion loss (dB)
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
(Average value (initial value))
0
0.2
0.4
0.6
0.8
1.0 0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
Frequency (MHz)
Insertion loss (dB)
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
(Average value (initial value))
0
10
20
30
40
50
60
70
1.7
1.6
1.5
1.4
1.3
1.2
1.1
1
0 500 1,000 1,500 2,000 2,500 3,000
N.O
N.C
Return loss
V.SWR
V
.
S
W
R
Frequency (MHz)
Insertion loss (dB)
Sample: G6Z-1PE 75Ω 5 VDC
with terminating resistance
(Average value (initial value))
Must operate
Must release time
25
20
15
10
5
Time (ms)
0 1.0 2.0 3.0 4.0 5.0
Sample: G6Z-1P 5 VDC
75Ω
Number of Relays: 32 pcs
Number of contacts
0.5 1.0 1.5 2.0
30
25
20
15
10
5
0
Must operate
Must release time
Time (ms)
Sample: G6Z-1P 5 VDC
75Ω
Number of Relays: 32 pcs
Number of contacts
Surface-mounting High
6
G6Z Surface-mounting High-frequency Relay
G
6
Z
■Dimensions (Unit: mm)
●Models with PCB Terminals
+−
71
11 10 9 8121314
+−
71
11 10 9 8121314
+−S−+R
71
11 10 9 8121314
G6Z-1PE
20
8.9
3
3-0.4
6-0.6
2.54
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
Orientation mark
Orientation mark
G6ZU-1PE
Orientation mark
G6Z-1PE-R
15.24
7.62
2.54
7.62
Six, 1.0-dia. holes
Three, 1.6-dia.
Six, 1.8-dia.
Three, 0.8-dia. holes
G6Z-1PE
G6ZU-1PE
G6Z-1PE-R
Terminal Arrangement/Internal Connections
(Bottom View)
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note. Each value has a tolerance of ±0.3 mm.
G6Z-1PE-A
G6ZU-1PE-A
+−
71
11 10 9 8121314
+−S−+R
71
11 10 9 8121314
G6Z-1PE-A
G6ZU-1PE-A
Orientation mark
20
8.9
3
9-0.6
2.54
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
15.24
7.62
2.54
7.62
Nine, 1.0-dia. holes
Nine, 1.8-dia.
Orientation mark
Terminal Arrangement/Internal Connections
(Bottom View)
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note. Each value has a tolerance of ±0.3 mm.
Note:Check carefully the coil polarity of the Relay.
G6Z-1P
G6ZU-1P
+−
741
10 9 8121314
53
741
10 9 8121314
53
+−S−+R
G6Z-1P
20
8.9
3
3-0.4
8-0.6
2.54
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
15.24
7.62
2.54
7.62
Eight, 1.0-dia. holes
Three, 1.6-dia.
Eight, 1.8-dia.
Three, 0.8-dia. holes
Orientation mark
G6ZU-1P
Orientation mark
Terminal Arrangement/Internal Connections
(Bottom View)
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note. Each value has a tolerance of ±0.3 mm.
Note:Check carefully the coil polarity of the Relay.
Note:Check carefully the coil polarity of the Relay.
Surface-mounting Hig
7
G6Z Surface-mounting High-frequency Relay
G
6
Z
+−
741
10 9 8121314
53
741
10 9 8121314
53
+−S−+R
15.24
7.62
2.54
7.62
Eleven, 1.0-dia. holes
Eleven, 1.8-dia. Orientation mark
Orientation mark
20
8.9
3
2.54 11-0.6
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
G6Z-1P-A
G6ZU-1P-A
G6Z-1P-A
G6ZU-1P-A
Terminal Arrangement/Internal Connections
(Bottom View)
Note. Each value has a tolerance of ±0.3 mm.
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note:Check carefully the coil polarity of the Relay.
G6ZK-1PE
761
11 10 9 8121314
S
−+ R
−+
20
8.9
3
3-0.4
7-0.6
2.54
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
15.24
7.62
2.54
7.62
Seven, 1.0-dia. holes
Three, 1.6-dia.
Seven, 1.8-dia.
Three, 0.8-dia. holes
Orientation mark
Terminal Arrangement/Internal Connections
(Bottom View)
Note. Each value has a tolerance of ±0.3 mm.
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note:Check carefully the coil polarity of the Relay.
761
11 10 9 8121314
S
−+ R
−+
15.24
7.62
2.54
7.62
Ten, 1.0-dia. holes
Ten, 1.8-dia. Orientation mark
20
8.9
3
2.54 10-0.6
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
G6ZK-1PE-A Terminal Arrangement/Internal Connections
(Bottom View)
Note. Each value has a tolerance of ±0.3 mm.
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note:Check carefully the coil polarity of the Relay.
Surface-mounting High-f
7 g?
L
‘ rr’f4‘fiJ
rflfi Ea ’1’1’1’1’1’ ffffffff
E!
L
Fwfi
f
H
1.
L J
8
G6Z Surface-mounting High-frequency Relay
G
6
Z
●Models with Surface-mounting Terminals
765431
10 9 8121314
S
−+ R
−+
15.24
7.62
2.54
7.62
Nine, 1.0-dia. holes
Three, 1.6-dia.
Nine, 1.8-dia.
Three, 0.8-dia. holes
Orientation mark
20
8.9
3
2.54
9-0.6
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
3-0.4
G6ZK-1P Terminal Arrangement/Internal Connections
(Bottom View)
Note. Each value has a tolerance of ±0.3 mm.
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note:Check carefully the coil polarity of the Relay.
765431
10 9 8121314
S
−+ R
−+
15.24
7.62
2.54
7.62
Twelve, 1.0-dia. holes.
Twelve, 1.8-dia. Orientation mark
20
8.9
3
2.54 12-0.6
7.62
15.24
8.6
0.2
(Coil
terminal)
0.18
7.62
G6ZK-1P-A Terminal Arrangement/Internal Connections
(Bottom View)
Note. Each value has a tolerance of ±0.3 mm.
PCB Mounting Holes (Bottom View)
Tolerance: ±0.1 mm
Note:Check carefully the coil polarity of the Relay.
G6Z-1FE
G6ZU-1FE
11
14 1213 10 8
17
9
−+
11
14 1213 10 8
17
9
+−S−+R
G6Z-1FE
20
9.3
3-0.4
6-0.6
2.54
7.62
15.24
8.6
0.2
(Coil
terminal) 0.18
9.6
8.3
2.3
0.80.8
15.24
7.62
0.8
2.54
6-1.1
Orientation mark
G6ZU-1FE
Orientation mark
Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
Surface-mounting High-ire
W W 7W WW % MW WW
W W W W WW WW
swsolmmmax
Itoiimm
9
G6Z Surface-mounting High-frequency Relay
G
6
Z
G6Z-1FE-A
G6ZU-1FE-A
11
14 1213 10 8
17
9
−+
11
14 1213 10 8
17
9
+−S−+R
G6Z-1FE-A
G6ZU-1FE-A
0.2
(Coil
terminal)
20
9.3
9-0.6
2.54
7.62
15.24
8.6
0.18
9.6
8.3
2.3
15.24
7.62
9-1.1
Orientation mark
Orientation mark
2.54
Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
G6Z-1F
G6ZU-1F
354
14 1213 10 8
17
9
−+
14 1213 10 8
17
9
+−S−+R
57
34
G6Z-1F
0.2
(Coil
terminal)
20
9.3
8-0.6
2.54
7.62
15.24
8.6
0.18
9.6
3-0.4
8.3
2.3
0.8
0.8
7.62
15.24
0.8
2.54
8-1.1
Orientation mark
G6ZU-1F
Orientation mark
Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max. Note:Check carefully the coil polarity of the Relay.
354
14 1213 10 8
17
9
−+
14 1213 10 8
17
9
+−S−+R
57
34
G6Z-1F-A
8.3
2.3
7.62
15.24
2.54
11-1.1
Orientation mark
G6ZU-1F-A
Orientation mark
0.2
(Coil
terminal)
20
9.3
11-0.6
2.54
7.62
15.24
8.6
0.18
9.6
G6Z-1F-A
G6ZU-1F-A
Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max. Note:Check carefully the coil polarity of the Relay.
Surface-mounting High-
LEJ
T fl F fl ’ Lgfl
T 1 1 Jami. x
7 ‘ h + ~47
1+ 4‘ 43» p 4 ‘
% -- WEI—7*
B a r fl Lgfijw L434»
$ * * \ MW
jL TL 4”“
‘39“)
22w E T
. ,, ‘ W ‘
TIT fl Ea grilflflfl T LAM
g ‘ ‘ #‘W
I -3. j AL *‘p J“?
10
G6Z Surface-mounting High-frequency Relay
G
6
Z
11
14 1213 10 8
176
9
S
−+
R
−+
0.2
(Coil
terminal)
20
9.3
7-0.6
2.54
7.62
15.24
8.6
0.18
9.6
3-0.4
8.3
2.3
0.80.8
15.24
7.62
2.54
0.8
7-1.1
Orientation mark
G6ZK-1FE Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
11
14 1213 10 8
176
9
S
−+
R
−+
8.3
2.3
15.24
7.62
2.54
10-1.1
Orientation mark
0.2
(Coil
terminal)
20
9.3
10-0.6
2.54
7.62
15.24
8.6
0.18
9.6
G6ZK-1FE-A Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
14 1213 10 8
176
9
S
−+
R
−+
354
Orientation mark
0.2
(Coil
terminal)
20
9.3
9-0.6
2.54
7.62
15.24
8.6
0.18
9.6
3-0.4
8.3
2.3
0.8
0.8
15.24
0.8
2.54
9-1.1
7.62
G6ZK-1F Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
14 1213 10 8
176
9
S
−+
R
−+
354
8.3
2.3
15.24
7.62
2.54
12-1.1
0.2
(Coil
terminal)
20
9.3
12-0.6
2.54
7.62
15.24
8.6
0.18
9.6
Orientation mark
G6ZK-1F-A Terminal Arrangement/Internal Connections
(Top View)
Mounting Dimensions (Top View)
Tolerance: ±0.1 mm
Note 1. Each value has a tolerance of ±0.3 mm.
Note 2. The coplanarity of the terminals is 0.1 mm max.
Note:Check carefully the coil polarity of the Relay.
11
G6Z Surface-mounting High-frequency Relay
G
6
Z
■Tube Packing and Tape Packing
(1) Tube Packing
• Relays in tube packing are arranged so that the orientation
mark of each Relay in on the left side.
Be sure not to make mistakes in Relay orientation when
mounting the Relay to the PCB.
Tube length: 530 mm (stopper not included)
No. of Relays per tube: 25 pcs
(2) Tape Packing (Surface-mounting Terminal Models)
• When ordering Relays in tape packing, add the prefix “-TR” to
the model number, otherwise the Relays in tube packing will
be provided.
Relays per Reel: 300 pcs
Minimum packing unit: 1 Reel (300 pcs)
1. Direction of Relay Insertion
2. Reel Dimensions
3. Carrier Tape Dimensions
Note. The radius of the unmarked corner is 0.3 mm.
■Recommended Soldering Method
●Temperature Conditions for IRS Method
• When using reflow soldering, ensure that the Relay terminals
and the top of the case stay below the following curve. Check
that these conditions are actually satisfied before soldering the
terminals.
• Do not quench the terminals after mounting. Clean the Relay
using alcohol or water no hotter than 40°C max.
• The thickness of cream solder to be applied should be
between 150 and 200 μm on OMRON’s recommended PCB
pattern.
Check the soldering in the actual mounting conditions before
use.
Stopper (gray) Operation of Relays Stopper (green)
Top tape
(cover tape)
Carrier tape Emboss
tape
Orientation mark
Pulling direction
Pulling
direction
R1
A
21±0.8 dia
2±0.5
13
±0.2
dia.
Enlarged view of A
33.5±1
37.5±1
330 80
32±0.3
22.6±0.1
20.6±0.1
5°MAX
0.2
1.5+0.1
01.7+0.15
0
R0.75
28.4±0.1
A
Enlarged view of A
1.75±0.1
10±0.1
0.5±0.05
14.2±0.1
16±0.1
4±0.1
4±0.1
10.2±0.1
5°MAX
1.5+0.1 dia.
0
2±0.1
Measured part Preheating
(T1→T2, t1)
Soldering
(T3, t2)
Maximum peak
(T4)
Terminals 150→180°C,
120 s max.
230°C min,
30 s max. 250°C max.
Top of case −−255°C max.
T4
T3
T2
T1
Preheating Soldering Time
t
1
t
2
Temperature
Heel fillet
is formed
Solder
PCB
Land
Terminal
Insufficient amount of solder Excessive amount of solder
Relay
Correct Soldering Incorrect Soldering
Surface-mounting High-f
,re
tics Measurem
e m
epr
12
G6Z Surface-mounting High-frequency Relay
G
6
Z
■Precautions
●For general precautions on PCB Relays, refer to the precautions provided in General Information of the Relay Product
Data Book.
●High-frequency Characteristics Measurement Method
and Measurement Substrate
• High-frequency characteristics for the G6Z are measured in
the way shown below. Consult your OMRON representative for
details on 50-Ω models.
Measurement Method for 75-Ω Models
Through-hole Substrate (75-Ω Models, E-shape or Y-shape)
SMD-type Substrate (75-Ω Models, E-shape or Y-shape)
Substrate for High-frequency Characteristic Compensation
(75-Ω Models, E-shape or Y-shape)
Substrate Types
Material: FR-4 glass epoxy (glass cloth impregnated with epoxy
resin and copper laminated to its outer surface)
Thickness: 1.6 mm
Thickness of copper plating: 18 μm
Note 1. The compensation substrate is used when measuring the Relay’s
insertion loss. The insertion loss is obtained by subtracting the measured
value for the compensation substrate from the measured value with the
Relay mounted to the high-frequency measurement substrate.
Note 2. For convenience, the diagrams of the high-frequency measurement
substrates given here apply both to models with an E-shape terminal
structure and to models with a Y-shape terminal structure.
Note 3. Be sure to mount a standoff tightly to the through-hole substrate.
Note 4. Use measuring devices, connectors, and substrates that are
appropriate for 50Ω and 75Ω respectively.
Note 5. Ensure that there is no pattern under the Relay. Otherwise, the
impedance may be adversely affected and the Relay may not be able
to attain its full characteristics.
●Handling
• Do not use the Relay if it has been dropped. Dropping the
Relay may adversely affect its functionality.
• Protect the Relay from direct sunlight and keep the Relay
under normal temperature, humidity, and pressure.
• Use the Relay as soon as possible after opening the
moistureproof package. If the Relay is left for a long time after
opening the moisture-proof package, the appearance may
suffer and seal failure may occur after the solder mounting
process. To store the Relay after opening the moisture-proof
package, place it into the original package and sealed the
package with adhesive tape.
• When washing the product after soldering the Relay to a PCB,
use a water-based solvent or alcohol-based solvent, and keep
the solvent temperature to less than 40°C. Do not put the relay
in a cold cleaning bath immediately after soldering.
●Claw Securing Force During Automatic Mounting
• During automatic insertion of Relays, be sure to set the
securing force of each claw to the following so that the Relay’s
characteristics will be maintained.
Secure the claws to the shaded area. Do not attach them to the center
area or to only part of the Relay.
●Latching Relay Mounting
• Make sure that the vibration or shock that is generated from
other devices, such as Relays, on the same panel or substrate
and imposed on the Latching Relay does not exceed the rated
value, otherwise the set/reset status of the Latching Relay may
be changed. The Latching Relay is reset before shipping. If
excessive vibration or shock is imposed, however, the Latching
Relay may be set accidentally. Be sure to apply a reset signal
before use.
●Coating
• Do not use silicone coating to coat the Relay when it is
mounted to the PCB. Do not wash the PCB after the Relay is
mounted using detergent containing silicone. Otherwise, the
detergent may remain on the surface of the Relay.
●Repeatability
• Contact your OMRON representative if the Relay will be used
in an application that requires high repeatability in
high-frequencycharacteristics for the microload region. (Such
applications include testing and measurement equipment and
ATE applications.)
Correct Use
G6Z
75-Ω
terminating
resistance
Network vector analyzer
(Agilent Technologies)
50-Ω/75-Ω adapter
(Agilent Technologies)
11852B-004
HP8753D
1.4
0.4
30
40
40 30
6.3 0.95
3.59
1
4-dia.
through-hole
0.6-dia.
through-hole
(Unit: mm)
0.4
1.4
30
40
30
40 3.91
1
0.95
0.6-dia.
through-hole
4-dia.
through-hole
(Unit: mm)
6.3
20
30.7
1
0.95
40 30
4-dia.
through-hole
0.6-dia.
through-hole
(Unit: mm)
A
C
B
Direction A: 4.90 N max.
Direction B: 4.90 N max.
Direction C: 4.90 N max.
Surface-mounting High
13
G6Z Surface-mounting High-frequency Relay
G
6
Z
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb Cat. No. K124-E1-04
0214(0207)(O)
Note: Do not use this document to operate the Unit.
Products related to this Datasheet
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 24V
RELAY RF SPDT 10MA 3V
RELAY RF SPDT 10MA 4.5V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 9V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 4.5V
RELAY RF SPDT 10MA 3V
RELAY RF SPDT 10MA 4.5V
RELAY RF SPDT 10MA 9V
RELAY RF SPDT 10MA 12V
RELAY RF SPDT 10MA 3V
RELAY RF SPDT 10MA 4.5V
RELAY RF SPDT 10MA 5V
RELAY RF SPDT 10MA 9V