D4NH Series Datasheet by Omron Automation and Safety
View All Related Products | Download PDF Datasheet
QED
D
OITIROn
CSM_D4NH_DS_E_7_3
1
Safety-door Hinge Switch
D4NH
Compact, Plastic-body Safety-door
Hinge Switch Designed for Saving
Space in Machines and Other
Equipment
• Lineup includes three contact models with 2NC/1NO and
3NC contact forms in addition to the previous contact forms
1NC/1NO, and 2NC. Models with MBB contacts are also
available.
• Standardized gold-clad contacts provide high contact
reliability. Can be used with both standard loads and
microloads.
Model Number Structure
Model Number Legend
1. Conduit Outlet
1: Pg13.5 (1-conduit type)
2: G1/2 (1-conduit type)
4: M20 (1-conduit type)
6: G1/2 (2-conduit type)
8: M20 (2-conduit type)
2. Built-in Switch
A: 1NC/1NO (slow-action)
B: 2NC (slow-action)
C: 2NC/1NO (slow-action)
D: 3NC (slow-action)
E: 1NC/1NO (MBB contact) (slow-action)
F: 2NC/1NO (MBB contact) (slow-action)
3. Actuator
AS:Shaft
BC:Arm lever
Application Examples (Protective Door Safety Measures)
Shaft Actuator Arm Lever Actuator
Be sure to read the “Safety Precautions” on page 9.
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
123
D4NH-@@@
I
D4NH
2
Ordering Information
List of Models
Switches
Consult with your OMRON representative when ordering any models that are not listed in this table.
Note: All models have slow-action contacts with certified direct opening mechanisms on NC contacts only.
Actuator Conduit outlet
Built-in switch mechanism
1NC/1NO
(Slow-action) 2NC
(Slow-action) 2NC/1NO
(Slow-action)
Shaft
1-conduit type
Pg13.5 D4NH-1AAS D4NH-1BAS D4NH-1CAS
G1/2 D4NH-2AAS D4NH-2BAS D4NH-2CAS
M20 D4NH-4AAS D4NH-4BAS D4NH-4CAS
2-conduit type G1/2 D4NH-6AAS D4NH-6BAS D4NH-6CAS
M20 D4NH-8AAS D4NH-8BAS D4NH-8CAS
Arm lever
1-conduit type
Pg13.5 D4NH-1ABC D4NH-1BBC D4NH-1CBC
G1/2 D4NH-2ABC D4NH-2BBC D4NH-2CBC
M20 D4NH-4ABC D4NH-4BBC D4NH-4CBC
2-conduit type G1/2 D4NH-6ABC D4NH-6BBC D4NH-6CBC
M20 D4NH-8ABC D4NH-8BBC D4NH-8CBC
Actuator Conduit outlet
Built-in switch mechanism
3NC
(Slow-action) 1NC/1NO MBB
(Slow-action) 2NC/1NO MBB
(Slow-action)
Shaft
1-conduit type
Pg13.5 D4NH-1DAS D4NH-1EAS D4NH-1FAS
G1/2 D4NH-2DAS D4NH-2EAS D4NH-2FAS
M20 D4NH-4DAS D4NH-4EAS D4NH-4FAS
2-conduit type G1/2 D4NH-6DAS D4NH-6EAS D4NH-6FAS
M20 D4NH-8DAS D4NH-8EAS D4NH-8FAS
Arm lever
1-conduit type
Pg13.5 D4NH-1DBC D4NH-1EBC D4NH-1FBC
G1/2 D4NH-2DBC D4NH-2EBC D4NH-2FBC
M20 D4NH-4DBC D4NH-4EBC D4NH-4FBC
2-conduit type G1/2 D4NH-6DBC D4NH-6EBC D4NH-6FBC
M20 D4NH-8DBC D4NH-8EBC D4NH-8FBC
I
3
D4NH
Specifications
Standards and EC Directives
Conforms to the following EC Directives:
•Machinery Directive
•Low Voltage Directive
•EN50047
•EN60204-1
•EN ISO 14119
•GS-ET-15
Certified Standards
*Certification for CSA C22.2 No. 14 is authorized by the UL mark.
Certified Standard Ratings
TÜV (EN60947-5-1)
Note: Use a 10 A fuse type gI or gG that conforms to IEC60269 as a
short-circuit protection device. This fuse is not built into the
Switch.
UL/CSA (UL508, CSA C22.2 No. 14)
A300
Q300
Characteristics
Note: 1. The above values are initial values.
2. Once the contacts have been used to switch a load, however, they cannot be used to switch smaller loads. The contact surfaces will
become rough once they have been used and contact reliability for smaller loads may be reduced.
*1. The degree of protection is tested using the method specified by the standard (EN60947-5-1). Confirm that sealing properties are sufficient for
the operating conditions and environment beforehand. Although the switch box is protected from dust or water penetration, do not use the
D4NH in places where foreign material such as dust, dirt, oil, water, or chemicals may enter through the head. Otherwise, accelerated wear,
Switch damage, or malfunctioning may occur.
*2. The durability is for an ambient temperature of 5 to 35°C and an ambient humidity of 40% to 70%. For more details, consult your
OMRON representative.
*3. Do not pass the 3 A, 250 VAC load through more than 2 circuits.
*4. Be sure to provide this amount to ensure safety in operation.
*5. This value will vary with the switching frequency, environment, and reliability level. Confirm that correct operation is possible with the actual
load beforehand.
Certification body Standard File No.
TÜV SÜD EN60947-5-1
(certified direct opening)
Consult your OMRON
representative for details.
UL *UL508, CSA C22.2 No.14 E76675
CCC (CQC) GB/T 14048.5
Consult your OMRON
representative for details.
Item Utilization category AC-15 DC-13
Rated operating current (Ie)3 A 0.27 A
Rated operating voltage (Ue)240 V 250 V
Rated
voltage Carry current Current (A)
Volt-amperes (VA)
Make Break Make Break
120 VAC 10 A 60 6 7,200 720
240 VAC 30 3
Rated
voltage Carry current Current (A) Volt-amperes (VA)
Make Break Make Break
125 VDC 2.5 A 0.55 0.55 69 69
250 VDC 0.27 0.27
Interlock type Type 1 (EN ISO 14119)
Coding level Uncoded (EN ISO 14119)
Degree of protection *1IP67 (EN60947-5-1)
Durability *2
Mechanical 1,000,000 operations min.
Electrical 500,000 operations min. (3 A resistive load at 250 VAC) *3
300,000 operations min. (10 A resistive load at 250 VAC)
Operating speed 2 to 360°/s
Operating frequency 30 operations/minute max.
Direct opening force *41 N·m min.
Direct opening travel *418° min.
Contact resistance 25 mΩ max.
Minimum applicable load *51 mA resistive load at 5 VDC (N-level reference value)
Rated insulation voltage (Ui)300 V
Rated frequency 50/60 Hz
Protection against electric shock Class II (double insulation)
Pollution degree (operating environment) 3 (EN60947-5-1)
Impulse withstand
voltage (Uimp)
(EN60947-5-1)
Between terminals of same polarity 2.5 kV
Between terminals of different polarity 4 kV
Between each terminal and non-current
carrying metallic parts 6 kV
Insulation resistance 100 MΩ min.
Contact gap 2 × 2 mm min.
Vibration resistance Malfunction 10 to 55 Hz, 0.75 mm single amplitude
Shock resistance Destruction 1,000 m/s2 min.
Malfunction 300 m/s2 min.
Conditional short-circuit current 100 A (EN60947-5-1)
Conventional free air thermal current (Ith)10 A (EN60947-5-1)
Ambient operating temperature −30 to 70°C (with no icing)
Ambient operating humidity 95% max.
Weight Approx. 87 g (D4NH-1AAS)
Approx. 97 g (D4NH-1ABC)
era!
9 I H
‘ ‘ 2 I Do i
17f» m!
‘gfi? Do
:sz Mg
0
‘ ‘92 s
gig? I DO T
37f. m! a
p
0
V e? a
‘ :Io d
2&2 T
3&2 m! 3
p
o
c
‘ ‘92 " EION m
27f! meg T
c
o
‘ @2 2
2&2 El 0
17‘ o a T
f 3
I
D4NH
4
Structure and Nomenclature
Structure (D4NH-@@BC)
Model and Contact Configuration
Note: 1. Terminals are numbered according to EN50013. Contact forms are according to EN60947-5-1.
2. MBB (Make Before Break) contacts have an overlapping structure, so that before the normally closed contact (NC) opens, the normally
open contact (NO) closes.
*MBB (Make Before Break) contacts have an overlapping structure, so that before the normally closed contact (NC) opens, the normally open
contact (NO) closes.
Model Contact Contact form Operating pattern Remarks
D4NH-@A@1NC/1NO
D4NH-@B@2NC
D4NH-@C@2NC/1NO
D4NH-@D@3NC
D4NH-@E@1NC/1NO MBB *
D4NH-@F@2NC/1NO MBB *
Pg13.5
G1/2
M20
Ye s
Ye s
Ye s
---
Ye s
Ye s
Arm Lever
Conduit
Size Box
Built-in Switch
Cover
Guard Closed Guard Open
Head
The head can be mounted in four directions.
Forced
separation
of NC
contacts
When
opening
the guard
When the guard is opened, the cam that is directly coupled to
the shaft rotates to press the Switch in the direction shown by
the (vertical) arrow. This action separates the contacts to stop
the machine.
The built-in switch has a direct opening mechanism
that forcibly separates the NC contact even when
there is contact deposit.
The cover, with a hinge on its lower part, can be
opened by removing the screw of the cover, which
ensures ease of maintenance and wiring.
Note: The housing and head of the D4NH are made of resin. Use D4BS
Safety-door Switches for applications requiring safety door switches of tough,
high-sealing, or oil-resistant construction.
A wide variety is available.
The arm lever is mounted upwards in the center
position before shipping. To change the position,
loosen the arm lever mounting screw, dismount
the arm lever, and mount the arm lever in the left
or right position.
Cam
The joint between the shaft and
arm lever is formed with
form-lock construction which
remains secure even when the
screw becomes loose.
1-conduit type 2-conduit type
11
33
12
34
ON
Stroke
11-12
33-34
Only NC contacts 11-12 have a
certified direct opening
mechanism.
The terminals 11-12 and 33-34
can be used as unlike poles.
11
31
12
32
ON
Stroke
11-12
31-32
Only NC contacts 11-12 and
31-32 have a certified direct
opening mechanism.
The terminals 11-12 and 31-32
can be used as unlike poles.
33 34
11
21
12
22
ON
Stroke
21-22
33-34
11-12
Only NC contacts 11-12 and
21-22 have a certified direct
opening mechanism.
The terminals 11-12, 21-22, and
33-34 can be used as unlike
poles.
11
21
12
22
31 32
ON
Stroke
11-12
21-22
31-32
Only NC contacts 11-12, 21-22,
and 31-32 have a certified
direct opening mechanism.
The terminals 11-12, 21-22, and
31-32 can be used as unlike
poles.
11
33
12
34
ON
Stroke
11-12
33-34
Only NC contacts 11-12 have a
certified direct opening
mechanism.
The terminals 11-12 and 33-34
can be used as unlike poles.
33 34
11
21
12
22
ON
Stroke
11-12
21-22
33-34
Only NC contacts 11-12 and
21-22 have a certified direct
opening mechanism.
The terminals 11-12, 21-22 and
33-34 can be used as unlike poles.
I
D4NH
5
Direct Opening Mechanism
1NC/1NO Contact (Slow-action) 2NC Contact (Slow-action)
Contact spring
Return spring
Fixed contact (NC)
Fixed contact (NO)
Plunger
Movable contact
Conforms to EN60947-5-1 Direct Opening
(Only NC Contact has a direct opening mechanism.)
When contact welding occurs, the contacts are separated
from each other by the plunger being pushed in.
Contact spring
Return spring
Fixed contact (NC)
Plunger
Movable contact
Conforms to EN60947-5-1 Direct Opening
(Both NC Contacts have a direct opening mechanism.)
When contact welding occurs, the contacts are separated
from each other by the plunger being pushed in.
D4NH-1JAS D4NH-2LIAS
I
D4NH
6
Dimensions and Operating Characteristics (Unit: mm)
Shaft Type with 1 Conduit
Shaft Type with 2 Conduits
Note: 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
2. Variation occurs in the simultaneity of contact opening/closing operations of 2NC, 2NC/1NO, and 3NC contacts. Check contact operation.
Red
Black
20.5 × 20.5
55 47±
0.2
2.5
18
14.2
30
21.5
(31.5)
27.5
11±
0.2
13±
0.2
28±
2
8
18 dia.12.5 dia.
Two, 3.2±
0.1
dia.
7±
0.2
20±
0.1
22±
0.1
9±
0.2
Two, 3.2±
0.1
dia.
22±
0.2
31max.
2.15±0.05R
mounting holes
Conduit
cap
8.5±0.1 dia.
Depth: 20 min.
0
Two, 4
+0.15
dia. holes
Depth: 5
D4NH-1@AS D4NH-2@AS
D4NH-4@AS Operating force OF max. 0.15 N·m
Pretravel PT 1 (NC)
Pretravel PT 2 (NO)
7° (MBB: 10°)
19° (MBB: 5°)
Red
Black
20.5 × 20.5
42±0.1
40±0.1
22±0.1
20±0.1
56 max. (3)
42±0.2
5.4
18
47 39±0.2
9±0.2
2.5
25 dia.
30
20.5
11±0.2
21.5
28±2
13±0.2
18 dia.12.5 dia.
Two, 3.2±0.1 dia.
7±0.2
(31.5)
Two, 3.2±0.1 dia.
27.5
14.2
8
2.15±0.05R
mounting holes
Conduit cap
8.5±0.1 dia.
Depth: 20 min.
0
Two, 4 +0.15 dia. holes
Depth: 5
Cap screw
D4NH-6@AS D4NH-8@AS
Operating force OF max. 0.15 N·m
Pretravel PT 1 (NC)
Pretravel PT 2 (NO)
7° (MBB: 10°)
19° (MBB: 5°)
D4NH-1JBC D4NH-2LIBC
D4NH-GJBC D4NH-BLIBC
I
7
D4NH
Arm Lever Type with 1 Conduit
Arm Lever Type with 2 Conduits
Note: 1. Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
2. Variation occurs in the simultaneity of contact opening/closing operations of 2NC, 2NC/1NO, and 3NC contacts. Check contact operation.
Red
Black
20.5×20.5
2.15±0.05R
mounting holes
Conduit
cap 0
Two, 4 +0.15 dia. holes
Depth: 5
29±
1
2.5
18
20±
0.1
22±
0.1
55
43
80±
1
5.1
16
11±
0.2
21.5
(16.5)
27.5
(26.7) (10.3)
1.5
(37.9)
22±
0.2
31 max.
47±
0.2
9±
0.2
30
14.2
D4NH-1@BC D4NH-2@BC
D4NH-4@BC Operating force OF max. 0.15 N·m
Pretravel PT 1 (NC)
Pretravel PT 2 (NO)
7° (MBB: 10°)
19° (MBB: 5°)
Red
Black
20.5×20.5
25 dia.
2.15±0.05R
mounting holes
Conduit cap
0
Two, 4
+0.15
dia. holes
Depth: 5
Cap screw
22±0.1
20±0.1
42±0.1
40±0.1
56 max. (3)
42±0.2
18
47
20.5
29±1
43
80
27.5
(26.7) (10.3)
1.5
11±0.2
21.5
5.1
16
5.4
39±0.2
9±0.2
2.5
14.2
(16.5)
(37.9)
D4NH-6@BC D4NH-8@BC
Operating force OF max. 0.15 N·m
Pretravel PT 1 (NC)
Pretravel PT 2 (NO)
7° (MBB: 10°)
19° (MBB: 5°)
When Inslalling 3! [he Center When Installing to the Left When Inslalling to the Right
I
D4NH
8
Application Examples of Arm Lever Use
(Be sure to evaluate the Switch under actual working conditions after installation.)
When Installing at the Center
The arm lever is set for center installation
at the time of shipment.
When Installing to the Left
Remove the screw and arm lever, position
the arm lever to the left, and then secure it
with the screw.
When Installing to the Right
Remove the screw and arm lever, position
the arm lever to the right, and then secure
it with the screw.
Note: Install the arm lever so that it will
not rotate more than 90°.
Note: Install the arm lever so that it will
not rotate more than 180°.
Note: Install the arm lever so that it will
not rotate more than 180°.
I
9
D4NH
Safety Precautions
Be sure to read the precautions for All Safety Door Switches in the website at:http://www.ia.omron.com/.
Indication and Meaning for Safe Use
!CAUTION
•Do not use the Switch submerged in oil or water, or in locations
continuously subject to splashes of oil or water. Doing so may
result in oil or water entering the Switch interior. (The IP67 degree
of protection specification for the Switch refers to water penetration
while the Switch is submersed in water for a specified period of
time.)
•Always attach the cover after completing wiring and before using
the Switch. Also, do not turn ON the Switch with the cover open.
Doing so may result in electric shock.
•Do not switch circuits for two or more standard loads (250 VAC,
3 A) at the same time. Doing so may adversely affect insulation
performance.
Mounting Method
Appropriate Tightening Torque
•Loose screws may result in malfunction.
Be sure to tighten each screw of the Switch properly.
•When loosening a screw with an electrical screwdriver or similar
tool while pressing down on the screw head, do not continue
turning the screw past the point where the threads disengage.
Doing so may strip the end of the threads.
Switch Mounting
•Mount the Switch using M4 screws and spring washers and tighten
the screws to the specified torque.
•To ensure safety, use screws that cannot be easily removed or
another means to prevent the Switch and Operation Key from
easily being removed.
•As shown below, two studs with a maximum height of 4.8 mm and
a diameter of 4 mm can be provided, the studs inserted into the
holes on the bottom of the Switch, and the Switch secured at four
locations to increase the mounting strength.
Switch Mounting Holes
•Mount the shaft or arm lever securely with a
one-way screw, or an equivalent so that the
shaft or arm lever cannot be easily removed.
•Align the rotational center of the shaft with the
door, so that the Switch shaft and head will not
be subjected to mechanical stress when the
door opens or closes.
Do not impose a force of 50 N or more on the
shaft.
Be sure that the arm lever and door are mounted as shown in the
following diagram so that the arm lever and head are not subjected to
mechanical stress when the door opens or closes.
Indicates a potentially hazardous situation
which, if not avoided, may result in minor
or moderate injury or in property damage.
Precautions
for Safe Use
Supplementary comments on what to do
or avoid doing, to use the product safely.
Precautions
for Correct
Use
Supplementary comments on what to do
or avoid doing, to prevent failure to
operate, or undesirable effect on product
performance.
Electric shock may occasionally occur.
Do not use metal cable gland or metal conduits.
Precautions for Safe Use
Precautions for Correct Use
Terminal screw 0.6 to 0.8 N·m
Cover mounting screw 0.5 to 0.7 N·m
Head mounting screw 0.5 to 0.6 N·m
Arm lever mounting screw 1.6 to 1.8 N·m
Body mounting screw 0.5 to 0.7 N·m
Cable gland 1.8 to 2.2 N·m
Cap screw 1.3 to 1.7 N·m
CAUTION
−0.05
−0.15
22±0.1
47±0.1
20±0.1
22±0.1
2.5±0.1 Two, M4
−0.15
4−0.05 dia.
Height: 4.8 max.
42±
0.1
39±
0.1
20±
0.1
22±
0.1
40±
0.1
42±
0.1
2.5±
0.1
5.35±
0.1
Two, M4
−0.15
4−0.05 dia.
Height: 4.8 max.
• 1-conduit Type
• 2-conduit Type
1 to 3
4.5 to 5 dia.
8 to 10 dia.
1 to 3
OITIROFI
D4NH
10
Changing the Head Direction
•By removing the four screws of the head, the mounting direction of
the head can be changed. The head can be mounted in four
directions.
Be sure that no foreign material will enter the head during a change
in direction.
•Do not insert or remove the Operation Key with the Switch head
removed. Doing so may make it impossible to insert the Operation
Key.
Arm Lever Mounting Position
The arm lever is mounted upwards in the center position before
shipping. To change the position, loosen the arm lever mounting
screw, dismount the arm lever, and mount the arm lever in the left or
right position.
Wiring
Wiring
•When connecting to the terminals via insulating tube and M3.5
crimp terminals, arrange the crimp terminals as shown below so
that they do not rise up onto the case or the cover. Applicable lead
wire size: AWG20 to AWG18 (0.5 to 0.75 mm2).
Use lead wires of an appropriate length, as shown below. Not
doing so may result in excess length causing the cover to rise and
not fit properly.
1-conduit Type (3 Poles)
2-conduit Type (3 Poles)
•Do not push crimp terminals into gaps in the case interior. Doing so
may cause damage or deformation of the case.
•Use crimp terminals not more than 0.5 mm in thickness. Otherwise,
they will interfere with other components inside the case.
[Reference] The crimp terminals shown below are not more than 0.5
mm thick.
Contact Arrangement
•The following diagrams show the contact arrangements.
Conduit Outlet
•Use a recommended cable gland and tighten it with the appropriate
tightening torque. The case may be damaged if an excessive
tightening torque is applied.
•Use a cable conforming to the diameter of the cable gland to be
used.
•Attach and tighten a conduit cap to the unused conduit outlet when
wiring. Tighten the conduit cap to the specified torque. The conduit
cap is provided with the Switch (2-conduit types).
Cable Gland
•Use a commercially available cable gland.
•Use a cable gland with the length of the screw not exceeding 9 mm
to avoid interference with the inside of the Switch case.
Others
•When attaching a cover, be sure that the seal rubber is in place and
that there is no foreign material present. If the cover is attached
with the seal rubber out of place or if foreign material is stuck to the
rubber, a proper seal will not be obtained.
•Do not use any screws to connect the cover other than the
specified ones. The seal characteristics may be reduced.
Manufacture Type
J.S.T. Mfg Co. FN0.5-3.7 (F Type)
N0.5-3.7 (Straight Type)
2221
3433
12
11
A
A
C
E
B
D
F
C
E
B
D
F28 mm
Tolerance ±2 mm
33 mm
42 mm
2221
3433
12
11
A
C
E
B
D
F
ACE
BDF
28 mm
Tolerance ±2 mm
Left hand
42 mm
ACE
BDF
28 mm
Tolerance ±2 mm
Right hand
42 mm
L
l F
B
D dia.
dz dia.
Crimp terminal Terminal screw
t: 0.5 mm
dz dia.: 3.7 mm
D dia.: 2.9 mm
B: 6.6 mm
L: 19 mm
F: 7.7 mm
I: 8.0 mm
Correct Incorrect
D4NH-@D@@ (3NC)
11
21
12
22
31 32
D4NH-@B@@ (2NC)
11
31
12
32
D4NH-@C@@ (2NC/1NO)
D4NH-@F@@ (2NC/1NO (MBB))
D4NH-@A@@ (1NC/1NO)
D4NH-@E@@ (1NC/1NO (MBB))
33 34
11
21
12
22
11
33
12
34
Terms and Conditions Agreement
Read and understand thrs catalog.
Warranties.
See httg://www.omron.com/global/
Limrtalron on Liabrlity‘ Etc.
Surtabrrig of Use.
Programmable Products.
Performance Data.
Change in Specrticatron
Errors and Omissions.
n o
ass
201510
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2018.10
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2018 All Right Reserved.
Products related to this Datasheet
D4NH-1BBC
D4NH-1CAS
D4NH-2ABC
D4NH-2BBC
D4NH-2DAS
D4NH-2AAS
D4NH-2CBC
SW SAFETY HINGE 1NC/1NO SHAFT
D4NH-1BAS
SWITCH SNAP ACT 3PST-NC 10A 120V
SWITCH SNAP ACT DPST-NC 10A 120V
D4NH-4CAS-NPT
SWITCH SNAP ACT DPST-NC 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
D4NH-1ABC
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACT 3PST-NC 10A 120V
SWITCH SNAP ACT 3PST-NC 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACT DPST-NC 10A 120V
SWITCH SNAP ACT DPST-NC 10A 120V
SWITCH SNAP ACT 3PST-NC 10A 120V
SWITCH SNAP ACTION 3PST 10A 120V
SWITCH SNAP ACT 3PST-NC 10A 120V
SWITCH SNAP ACTION DPST 10A 120V
SWITCH SNAP ACTION DPST 10A 120V
SWITCH SNAP ACTION DPST 10A 120V