FTMH-1xx-xx-xx-DV-xx Drawing Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
No OF POE x,03937[1 00001:.mu[o.25]
No OF PDS X 03937[1,0UOU]r 03937[I.UOUO]
SWAY
ECT‘ON’
,012[0.30] SQ
REF
T7151 54337xe
FIG I
FIMHJZSVOSVXVDV SHOWN
IXX XX-XX DV-XX
No OF POS PER RD 4
LEAD STYLE —
PLAT‘NG SPEC‘F‘CAT‘DN
FrMHJer
2 MAX SWAY
TFIIHER D‘RECT‘ON)
(SEE TABLE I p
SEE NOTE 4
{2 PLCS)
205: 005 [52110 20]
© 03937: 004[I.uouo:0.1o] 4-
:OPUDNS
ROW SPEC‘F‘CAIION
4 2' MAX SWAY ©
[EHHER DIRECIION]
© 90°13? :
o7os'ljfg[1 791 L ]
SEE NOTE 3 ©
MON 02] R
{SEE NOTE
FRCVHEVARV onE
ETEE
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
FTMH-1XX-XX-XX-DV-XX
No OF POS PER ROW
-02 THRU -50
(SEE NOTE 10)
LEAD STYLE
-02: .075 [1.91]
(USE T-1S16-03-XX-2)
-03: .065 [1.65]
(USE T-1S16-04-XX-2)
ROW SPECIFICATION
-DV: DOUBLE ROW VERTICAL
(USE FTMH-75-D)
OPTIONS
-P: PICK & PLACE PAD (USE PPP-30)
(USE PPP-30-NT FOR TAPE & REEL)
(SEE FIG 3, SHT 4; 6 POS MIN)
-TR: TAPE & REEL PACKAGING
-ES: SNAP ON END SHROUDS
(SEE FIG 2, SHT 2; 9 POS MIN)
MOLD TO POSITION END SHROUDS
(5 POS MIN; SEE FIG 2, SHT 2)
(SAMTEC DISCRETION ON WHICH END SHROUDS
ARE USED FOR POSITIONS -09 AND GREATER)
-EP: GUIDE POST (SEE FIG 4, SHT 4; 9 POS MIN)
(USE ONLY WHEN MATING WITH A CLM)
-EC: LOCKING CLIP (SEE FIG 5, SHT 4)
(SEE NOTE 9; 9 POS MIN)
-A: ALIGNMENT PIN (SEE FIG 6 & 7, SHT 5)
(SAMTEC DISCRETION ON WHICH -A PIN IS USED)
(MOLDED: 3 POS MIN, USE FTMH-75-D-XX)
(STAKED: 7 POS MIN, USE FTMH-60-D)
PLATING SPECIFICATION
-L: 10µ" LIGHT SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
-F: 3µ" FLASH SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT
AREA, 3µ" FLASH GOLD ON TAIL
-G: 10µ" GOLD IN CONTACT AREA,
3µ" FLASH GOLD ON TAIL
-LM: 10µ" LIGHT SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
-FM: 3µ" FLASH SELECTIVE GOLD IN
CONTACT AREA, MATTE TIN ON TAIL
.125 3.18
REF
No OF POS x .03937[1.0000]
±.010
[0.25]
No OF POS X .03937[1.0000]-.03937[1.0000]
2
MAX SWAY
(EITHER DIRECTION)
01
02 50
49
C
FTMH-75-D
(SEE TABLE 1)
"B"
CONTACT AREA
(SEE NOTE 8)
(SEE TABLE 1)
"A"
.0585
REF
1.486
.012
SQ
0.30
REF
2
MAX SWAY
(EITHER DIRECTION)
T-1S16-03-XX-2
FIG 1
FTMH-125-03-X-DV SHOWN
SEE NOTE 4
(2 PLCS)
.205
±.008
5.21
±0.20
.040
REF
1.02
(SEE NOTE 7)
.0705
-
.000
+
.005
(SEE NOTE 6)
1.791 0.00
+
0.13
90°
±3°
.03937
±.004
1.0000
±0.10
2
MAX SWAY
(EITHER DIRECTION)
SEE NOTE 3
C
C
C
C
.004[0.10]
C
C
C
TABLE 1
LEAD STYLE
"A"
"B"
-02
.075 [1.91]
0.075
-03
.065 [1.65]
0.055
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
1
SHEET SCALE: 5:1
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
MATERIAL
INSULATOR:
BLACK, LCP, UL-94-V-0
TERMINAL:
PHOSPHOR BRONZE
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
C
C
NOTES:
1. REPRESENTS CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE: 1.0 LB = 16 OZ.
3. MAXIMUM BURR: .003 [0.08]
4. MAXIMUM CUT FLASH: .010 [0.25]
5. POSITIONS -02 THRU -04 TO BE LAYER PACKAGED.
6. MEASURED AT BEND RADIUS.
7. SHEAR TAILS TO DIMENSION SHOWN.
8. FOR SELECTIVE PLATING OPTIONS, GOLD PLATING TO
BE ON POST, TIN PLATING TO BE ON TAIL.
9. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE -EC OPTION
IS NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH THE -EC OPTION.
10. NUMBER OF POSITIONS MAY BE AS HIGH AS -75 FOR SAMTEC
MANUFACTURING ONLY.
REVISION BI
[NO OF PosmoNs + 21x (mam .uouopuomozu] ©
fl V
% %tr
HHHHHEHEEHEE
HEHHHEHHEHBE
WW:
17o[432]
a 20145.24] REF 7E57FTMH » REF ‘7
4 H H F “E
.123[325]REF 151[3 ]©
1 : : ‘2‘
SNWD L 205mm J
(No OF P05 + 21x oavsmuouol :momom 4. ©
(No OF POS x oavanmouol + .021 [o 52] REF +
a [No OF POS 711x.03937[100001'ggflggge
”:HHHHHHHW
EEHEEHEEHEEE
EHHEHHEEEEEE
Q
U D
D D
173[439]REF
Fwwersrxx
0320[2.033]
.1525[3.E74] REF
REF
MOLDED TO POSIT‘ON END onmrAchvE
_ _
M samten
_ _
H6 2
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.206
REF
5.24
.128
REF
3.25
ES-FTMH
SNAP ON END
SHROUDS
.170
4.32
REF
.151 3.84
.205 5.21
C
(No OF POS x .03937[1.0000] + .021[0.52] REF
(No OF POS - 1) x .03937[1.0000]
(No OF POS + 2) x .03937[1.0000] ±.0100[0.25]
C
FTMH-75-ES-XX
+.003 [0.08]
- .001 [0.03]
MOLDED TO POSITION END
SHROUDS
FIG 2
-ES: END SHROUDS
FTMH-112-02-X-DV-ES SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.173 4.39
REF
.1525 3.874
REF
.0820 2.083
REF
(NO OF POSITIONS + 2) x .03937[1.0000]
±.008
[0.20]
C
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
2
SHEET SCALE: 5:1
REVISION BI
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
mm
DE
DE
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
mm
arm:
"”HHHHHH””
"”HHHHHH“EL
: ram 2
.2 ram :-
SOUL;
darn,
z mm 2
can»:
EDGE
””HHHHHH”" ”"HHHHHH”"
flgh
””HHHHHH””
iiiiaaiiiin
annauaanaafl
uuuuuuuuw‘
E
a e
amms
TH
iaaiiiiaaimnaaniiiaini
EEEEIIEEBEDDEBHIIEEBEI
%E $5
Quuuuuuw H wuuuuuuuu H uuuuuuuuuu h uuuuuuuuwm“ wuuuuuuw
HHHHM
aaii
L"”HHHHHH"”mm
iiiiaaiiiinm
aunauuannafl
a
HHHHHMH
pm am NOT
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FTMH-113-XX-XX-DV-ES SHOWN (BEFORE CUT)
THEORETICAL CUT LINES
FTMH-110-XX-XX-DV-ES SHOWN (BEFORE CUT)
THEORETICAL CUT LINES
FTMH-105-XX-XX-DV-ES SHOWN (BEFORE CUT)
THEORETICAL
CUT LINES
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
3
SHEET SCALE: 5:1
REVISION BI
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
“B“ REF
1M1
(SEE TABLE 3) [SEE NOTE)
200[500] “P“ (E)
Q A} REF ' (SEE NOTE] '
“WHMMHMM flflTflflflflflflfl
M TABLE 3
7R. P1c1< 2;="" place="" pad="" pad="" ”a“="" fymhvizsvusvxvdvvp="" shown="" (differeni="" asshdwn‘="" o="" herw1se="" same="" as="" f16="" 1)="" ””0="" 125”="" ‘31="" whom="" .19014="" 53]="" ©="" .7="" no="" of="" pos="" x="" 03937[1.0o001="" +="" 21145="" 431:.00010201="" 4.="" o75[1="" 91]="" e="" ree="" q="" no="" of="" pos="" x="" 0393711.o0001+.137[3,471="" ree="" 1="" 1="" fymhvep="" 1="" 122="" [3.10]="" ‘="" ‘="" ree="" 1="" 1="" ,250[.s.35]="" ref="" (9="" 273mm]="" t="" uuuu=""> <7 ftmhvwzsvusvxvdvvepshdwn="" (d1eeeren1="" as="" shown‘="" o1herw1se="" same="" as="" e16="" 1)="" ©="" ‘7="" +="" 4.="" no="" of="" pds="" x="" 039371100001="" +="" .15014="" 071,,o0a[0.201="" a="" .17u[4»32]="" k="" ref="" ftmhvec="" \="" \="" ,123[3="" 25]="" ree="" 1="" 1="" 11="" 11="" ww="" am="" uquuuuuuuh="" .070="" [1="" 73]="" ©="" 4="" no="" of="" pds="" x="" 0393711="" 00001+="" 110[2="" 34]:="" come="" 20]="" 1%="" fig="" 5="" ©="" 151[304]="" lcvosvtm="" .055="" [1="" 42]="" ref="" mmaw="" ndve="" eta:="">7>
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(SEE TABLE 3)
"B" REF
C
L
.125 3.18
.200 5.08
REF
(SEE NOTE)
"M"
(SEE NOTE)
"P"
NOTE
"M" = USED MEASURED DIMENSION (REF)
"P" = (("M" - .200[5.08]) / 2) ±.020[.51]
C
FIG 3
-P: PICK & PLACE PAD
FTMH-125-03-X-DV-P SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.275
REF
6.99
.250 6.35
REF
NO OF POS x .03937[1.0000] + .216[5.48]
±.008
[0.20]
NO OF POS x .03937[1.0000] + .137[3.47] REF
FTMH-EP
C
FIG 4
-EP: GUIDE POST
FTMH-125-03-X-DV-EP SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.273 6.94
.122 3.10
REF
.075 1.91
REF
.170
REF
4.32
C
L
C
NO OF POS x .03937[1.0000] + .160[4.07]
±.008
[0.20]
.070 1.78
.128
REF
3.25
NO OF POS x .03937[1.0000] + .110[2.84]
±.008
[0.20]
FTMH-EC
C
C
FIG 5
-EC: LOCKING CLIP
FTMH-125-03-X-DV-EC SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.170 4.32
REF
.151 3.84
.056
REF
1.42
LC-05-TM
C
TABLE 3
PAD
"B"
PPP-30
.125[3.18]
PPP-30-NT
.190[4.83]
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
4
SHEET SCALE: 5:1
REVISION BI
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
(No OF POE 72]x.03937[1.0000]:.005[013]
M
L
U SMVA7H
flflflflflflflflflflflflflflflflflflflflflflfl
EHHHFHW #4443
uuuuuuuuuuuuuuuu
H6 6 f
A, AUGNMENT PIN (SIAKED) ©.023[0.7W]
(MIN 7 FOSIIIONsp momma]
FIMHrwzsroarervr/x SHOWN RE;
[D‘FFERENT AS SHOWN, OIHERWISE SAME AS FIG 1]
flflflflflflflflflflfl
M
/ UUUUUUU flF 03mm]
(NO OF POE 721x.03937[1.0000] REF f
FIG 7 ]
I: m m :I
TABLE 2
C :I (SEE NOTE 5 FOR FACKAGWG NOTES]
ii
702, 703 FI+24701760 TPVOB [x 2)
W 702, 703 P17144017“) IP03 [x 2)
702, 703 FI+24701760 TPVOB [x 2)
702, 703 FI+24701763 TPVZA [x 2)
77E” ONION 702, 703 P17144017“) IP03 [x 2)
702, 703 EP, VEPVA, VEPVAVP P17172402} 5 TPVOB [x 2)
VA OPIION rEc OFHON
onmzuzwovz
— —
VEP, VEPVA L VEPVAVF OPTION 5a m an
— —
PACKAG‘NG V‘ EWS
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POS -2) x .03937[1.0000]
±.005
[0.13]
FTMH-60-D
FIG 6
-A: ALIGNMENT PIN (STAKED)
(MIN 7 POSITIONS)
FTMH-125-03-X-DV-A SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.025 0.64
REF
.028 0.71
SM-A7H
C
(No OF POS -2) x .03937[1.0000]
REF
FTMH-75-D-XX
FIG 7
-A: ALIGNMENT PIN (MOLDED)
(MIN 3 POSITIONS)
FTMH-125-03-X-DV-A SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
.025 0.64
REF
.037
REF
0.94
.025 0.64
FULL RADIUS
-A OPTION
PT-1-24-01-60
-ES-P OPTION
PT-1-24-01-63
-EP, -EP-A & -EP-A-P OPTION
PT-1-24-02-15
-EC OPTION
PT-1-24-01-60
PACKAGING VIEWS
TABLE 2
(SEE NOTE 5 FOR PACKAGING NOTES)
LEAD STYLE
OPTION (S)
PACKAGING TUBE
TUBE PLUG
-02, -03
-NONE
PT-1-24-01-60
TP-03 (x 2)
-02, -03
-A
PT-1-24-01-60
TP-03 (x 2)
-02, -03
-P, -A-P
PT-1-24-01-60
TP-03 (x 2)
-02, -03
-ES, -ES-P, -ES-A
PT-1-24-01-63
TP-24 (x 2)
-02, -03
-EC, -EC-P, -EC-A
PT-1-24-01-60
TP-03 (x 2)
-02, -03
EP, -EP-A, -EP-A-P
PT-1-24-02-15
TP-03 (x 2)
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
5
SHEET SCALE: 5:1
REVISION BI
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
\N PROCESS 1
W/D VA P‘NS
FAN 035 [0 97]
j
125:.010[3 13:0,25]
4L
\N PROCESS 2
W/D VA P‘NS
FA‘» [0 7]
7
4i
,050:005[1 270:0 NE
W PROCESS 3
W/O VA PM
[“A‘HDSBU 35]
\N PROCESS 1
F‘A‘tossfl .35]
j
.140:.010 355:0 25]
\N PROCESS 2
chmzmzv mg
J‘
L
0.55: 005[I..551:0127]j
IN PROCESS 3
EIIE
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.800 20.32
"A"- .038
0.97
FTMH-75-D
IN PROCESS 1
W/O -A PINS
"A" - .038
0.97
.050±.005
1.270±0.127
IN PROCESS 3
W/O -A PINS
.125±.010 3.18±0.25
"A" - .038
0.97
IN PROCESS 2
W/O -A PINS
.800 20.32
"A"-.053
1.35
FTMH-75-D-XX
IN PROCESS 1
WITH -A PINS
.140±.010 3.56±0.25
"A"-.053
1.35
IN PROCESS 2
WITH -A PINS
"A"-.053
1.35
.065±.005
1.651±0.127
IN PROCESS 3
WITH -A PINS
SHEET OF
1mm x 1mm DOUBLE VERTICAL SMT TERMINAL STRIP
BY:
FTMH-1XX-XX-XX-DV-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
04/22/96
6
6
SHEET SCALE: 5:1
REVISION BI
F:\DWG\MISC\MKTG\FTMH-1XX-XX-XX-DV-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
Products related to this Datasheet
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 10POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 12POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 150POS 1MM
CONN HEADER SMD 20POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 40POS 1MM
CONN HEADER SMD 24POS 1MM
CONN HEADER SMD 30POS 1MM
CONN HEADER SMD 148POS 1MM
CONN HEADER SMD 146POS 1MM
CONN HEADER SMD 144POS 1MM
CONN HEADER SMD 142POS 1MM
CONN HEADER SMD 140POS 1MM
CONN HEADER SMD 138POS 1MM
CONN HEADER SMD 136POS 1MM
CONN HEADER SMD 134POS 1MM
CONN HEADER SMD 132POS 1MM
CONN HEADER SMD 130POS 1MM
CONN HEADER SMD 128POS 1MM
CONN HEADER SMD 126POS 1MM
CONN HEADER SMD 124POS 1MM
CONN HEADER SMD 122POS 1MM
CONN HEADER SMD 120POS 1MM
CONN HEADER SMD 118POS 1MM
CONN HEADER SMD 116POS 1MM