m 9 a 7 ‘ a 5 L 3 ‘ 2 ‘ 39530
:»,(:s _ A
fi Tw
/7\
i \h ' i
r ‘ I
1 w i 1
\ ¢
i
x | \
SFEUF‘EATDKE: ‘ i ‘
‘ VLTERV-L =
'\ PREV»: I"? :TEEUM FLATE7 :
‘. :c R- \VL3\ R 7 x \ ‘ g
3 TERVHM-L ViTEW—L: I» iLLIW A ,1 ‘;\, \, \ ' I TI‘LE "M E:
TEPMNAL FmH 33 V) ‘v‘ \R/ 7.; ToL M ' TCL
L. TWNLKEL ) 1 * 1U xv 1
r mL ‘ MIKEL ' ‘
‘3) [LEE \[KEL ILHED ,_ ’
:U ‘3 ‘ z
‘E st; N WLLIN ”,8: .
WE, WE 1? mm mam: , ’
,. ELEJR‘EAL m WLEss SJEUF‘E MM/w \NCH C .
4. M E swu LEVI'T mg
: CDERATM TEWFEPATJRE: Ev,“ N WEE, : SDBMM, EURO PLUG.
é. VAX TLJMLE. : k g Q * 1MB: : R‘GHT ANGLE
7. NIGER (7F * m :U 4 WE" 1
o : «LALEVEJLAH : H MW 4 6% MOLEX INCORPORATED
WEN w :zmw w. my \3
jvéFTyy‘HERE M \ UHBLE SEE SHT. 2 SD7395307001 ’ 0F 7
‘ ‘ ’U-‘T RE 1 , "‘I'E ms DRAWING cawuws \NFDRMAT‘ON THAT ‘5 PROPRETARV T0 MOLEX
9 “WW WE B INCORPORATED AND snuum NOT as usen wwuur wwmaw PERMISSION
DJ'cmlJ; P «u
Hfiv. E 1 L 9 E 7
5 A ‘ 3 ‘ 2 ‘ 1
1n 9 a 7 a 5 L 3 2 39530
mm...”
M. Wm Dmmnm \mmm
mum-v ».mm mm w - N
W. Pmmnmms mm mm Pmmuuus mum vxnns Elm A ma
mum 5“ um: 1m m mm; m m Mm: 10A 11A Nnm MA «A mm m m m
WWW-mums 2 mum Ami-mm mm “WW muuu NW 9mm Mum mm 4mm 9mm WW2 «um um an; m.
(nhnummwu Nut/um» 3 mm Immm 'm’mm 'mlmn 'mux-xn 'mm/m mlmm 'm’lmm mm 'm’lmn mum 'mlmm hm um) mm (mm
mmmmmnmm » win—rm mm: «mm mum «mm “mum: mm mm mnw mm mw‘im mmm 7m; Mm m [Wm
mmmm mm 5 3953mm: mm W3 am»; am W703 mm: mm 3mm: 9mm; 31030500: WI): 23w mm 2932 03m
mmmmnmwmnvun a wmn mum «mm; mum 'v‘m'rm: wwmm mm; mm mm ; va'mrm mm» vm—m w 17m 7m Hwy
(mum/munumwws 7 mum smumv mm” mm mum)! mm (mum mm mm, Mum)! mumx/ «mm M Nu) M "W!
mm ran-11mm 5 mm)" mm: «mm mum, 'n‘a'n-m mmmm mm mm mum/u mm mm" mum mm mm 15% um
mmvmumnnmmus 9 Wm): mmm «mm mum mm» mmum: mm mmm «rams mm mw‘im mam/N m mm mm mm
mama mums w 395mm mun Wm 3mm 3933mm WW mam WHO mama swam mm mm mm m mz um
mnumwwummw n yum mm 115va 3:61] u man amnm 315!an mum mum 1m“ 16m u mm 55m 22m sum m
(ummmHummA-us «2 mum mum» 'm’uuw mm» 'm‘xn-m mm Mlmw mm muww mm mm‘mr mm mm; Mm ”mu ,m
mmvmumnnmmm: 1:; mum mm «mm mm mm" vrnmn 1mm“ mm mn‘iu m‘m‘m'y mwm mmn w» 7mm M, 7m.
mmnmwmummu‘e M 2mm mm 9.6mm 226mm mew mew mmww mew mew >mm mum mu m 2020 W m
mumwc not/me ‘5 305mm; mus W15 3min 11mm: mums mm; mm mm: mama mm; W13 1629 mu mm mm
mama“: mm ‘6 395wa mm W15 3mm 3933mm; W715 amm- Wm amm- mm W15 m 3290 1520 3mm
mmmmmu mum‘s 17 3mm mm mmzfl 3mm wamv mam 1mm W11 am am 5125 mm
mmmmmdmm m «Am-m mm «mm mem vmmm mwmn mm wwm «mm mum w Mm m, «m
Lamwummwt. WW wwg uwmu WW wwg 3m w an 'Mm- M mm W.
mmvmunmnmmuu mem «mm mm vmtmm 1mm) mnvm mm" mm?" mm) mm mm.
mmmwnmnum mm W1 3mm mm mm W21 1mm; um mm
mama Mme Wm WM 3mm 1mm: 1mm W22 mm um um
mmmm mm.“ mm 339mm amsm 3411mm wasm mm um um MW
mm“ mgr/Mn mm: «mm» mm nwmm 1+:va mam. mam wwfim «mm um um
m .mv :EVERAL mLERANE‘ D‘MENS‘UN ems 3an mm aw
«)wjub ILVLESS EJEUHEJ, MM/‘N \NCH
6 - 7 W NIH WM 3v ma ms
H E , N ME , t , mm ,M 3', 5.05m EURO PLUG.
. , Q u : = mg + W v nus R‘GHT ANGLE
TLLERANCE< o="" i="" l="" ,="" {="" my="" v,="" "/"l="" w="" tul="" nh="" tol="" a="" e?"="" .laie="" :="" .="" m="" 4="" u.="" n="" k="" w="" w="" ,="" elale="" 7="" :7="" a»="" .y="" by="" me="" ,="" .="" 7="" ,,="" d“="" 5="" 7="" 7="" ‘="" m="" m="" w="" m="" ”.23="" 0724="" m="" 9="" up,="" k="" awwf="" ,_="" mm="" l="" ,="" m="" 6%="" molex="" incorporated="" )5="" 3‘="" ,r="" w="" a="" ,1?="" w="" as="" m="" www="" ;="" mm="" w="" 5mm="" 7="" __,="" ‘6.="">4 4 .
837,20 431 We.” 7( ‘32” m_ E ”Ty-HERE A‘J ULABLE SEE CHART 507395307001 7 o; /
' ' _ ' ’ ", j 11W 4 > MTH‘LJNSMEEEF‘WWNC WE ms DRAWING CONTAWS \NFDRMAmN THAT ‘5 PROPRETARV T0 MOLEX
>12c mm was as C2 5 « N 4 4 B INCORPORATED AND snuum NUT as usen wwuur wmnEN PERMISSION
yum», mu 9 a 7 ‘ 6 5 4 ‘ 3 ‘ 2 1
m. J gnu/cm;
Products related to this Datasheet
TERM BLOCK PLUG 2POS STR 5.08MM
TERM BLOCK PLUG 16POS STR 5.08MM
TERM BLOCK PLUG 2POS STR 5.08MM
TERM BLOCK PLUG 3POS STR 5.08MM
TERM BLOCK PLUG 4POS STR 5.08MM
TERM BLOCK PLUG 8POS STR 5.08MM
TERM BLOCK PLUG 11POS STR 5.08MM
TERM BLOCK PLUG 5POS STR 5.08MM
TERM BLOCK PLUG 6POS STR 5.08MM
TERM BLOCK PLUG 7POS STR 5.08MM
TERM BLOCK PLUG 7POS STR 5.08MM
TERM BLOCK PLUG 9POS STR 5.08MM
TERM BLOCK PLUG 9POS STR 5.08MM
TERM BLOCK PLUG 10POS STR 5.08MM
TERM BLOCK PLUG 11POS STR 5.08MM
TERM BLOCK PLUG 12POS STR 5.08MM
TERM BLOCK PLUG 10POS STR 5.08MM
TERM BLOCK PLUG 13POS STR 5.08MM
TERM BLOCK PLUG 8POS STR 5.08MM
TERM BLOCK PLUG 14POS STR 5.08MM
TERM BLOCK PLUG 24POS STR 5.08MM
TERM BLOCK PLUG 20POS STR 5.08MM
TERM BLOCK PLUG 16POS STR 5.08MM
TERM BLOCK PLUG 17POS STR 5.08MM
TERM BLOCK PLUG 5POS STR 5.08MM
TERM BLOCK PLUG 12POS STR 5.08MM
TERM BLOCK PLUG 9POS STR 5.08MM
TERM BLOCK PLUG 11POS STR 5.08MM
TERM BLOCK PLUG 13POS STR 5.08MM
TERM BLOCK PLUG 14POS STR 5.08MM