’ID
3 2 39517
r5
n,
'5
on
IHIIIIHI
LAEVAE
F: WEN. STEEL
T'JRCUE: Z
4
4
. NJMBEP CF
I', ASSE‘I‘ILV
WUL‘UL‘I SPELIFILATIUR
E RANT’E
ETI , IO
IIIrL:
. I‘JIITE :THII‘ LE‘ILITH. é3U '
TITI ”» Av’lILlBLE = 2 THRnUaH 29
MT
r=-|r=-|r=-Ir=-1
TELERAME‘:
vI‘I T L NI H
r24
A‘.
m.
)IZC 1. -.‘u
REVISED DOC T I.
FLIERI
iE\ERAL
TOLERAMES
mnzww ems 3m JEFIZ‘. um
_LE
HIRD
'I,\II_E55 SJELIFIEJI MM/IN 1:1 METRIC RUIEL’ CI\
M NH ,v
I LALES: 7 L , \mg m L 3.81MM EURO TERM BLOCK
ME: I VERT. PLUG FRONT WIRE
/ Lab: L , mm ENTRY, MOUNTING ENDS
' JLALE i t A” LEV”
CI V’LACE i : VFI’uI'TiHv
f SEE SHEET 2 5137395177001 » a; 7
“J > ““E THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARV T0 MULEX
03 L F, mmmmo AND mum Nor BE my mum mm Pemssm
DJ'cmlJ; UV 7 9 a I 6 5 A I 3 I 2 I I
m E1 L
rm
1n 9 a 7 a 5 L 3 2 39517
Matenal Numhers
Black Green Dwensmna 1n1nrmamn
F 1111mm 30 meow 111mm 30 mean:
Em! Frmllng epmns Prmlmg Ophnns Pnrmng Oplmns Frmhng Oplmns Dun A BM 5 DH" c D1m D
“5 None 1uAv WW None 1DAV I1Av None 1DAV 1IAV None 10m» 111w mm mm mm men mm men mm men
,mvsnm 5151mm mmumfl mamm- 106175809 31m7m17 wavy-n7 nummm 1151mm ammwm mama»; summary 5.: n1: 131 mm 1723 Win 1m 1171
3 3a§173mn 395173303 M17549: 3951735125 mvsem 315mm 395173003 195mm 395mm 3151785123 mums 395mm 12: ms 713: am ms 035 an; ass
4 summuw Jet/Hum dam/Mm JUm/xum 531110111111 awn/19m 59-411mm Jam/mm sum/MM sum/mm 5351mm mmwv mu nus 1m (11110 101 mm m 1111
5 1115113111» 11111ou Xi’an/9W4 jam/sum Awrmm Aymumb 11-11mm sum/mu win/mu 5451va1» saw/sum wam m 11/5 1121 M110 w w. w 11;;
s gum/sums mum» musm ISM/Jaw mmw wawyuuu mmmu mums Juawmuu mvmm Jun/1111.111 mum: :11 um vuua (1/30 1111 111 :13 1M
7
8
ausmum msmam 195173407 3951735u7 1951712107 1951mm 1951mm? 39517u307 :9517u1u7 3151771507 3951mm 39517u9m 275 mu 2m nmm m 125 :71 11;
y
51mm 515mm M17541»; 315mm» armnm mums 1151mm summon 1151mm» amwm wmmn snwnnm m 17: 7mm mm m 141 um 1m
9 sum/mo mums dam/Hue Jam/saw mummy mums asmwws sum/Hwy JUN/S1119 sum/me :gbwwy .79121/Hw w 1:): 411111 12110 M 1m 11/ we,
mum sum!
111 «111/5110 .mmmnn mnumu ,wnmm s,
mum} yam/mm man/mm rum/20110 Wmm mun/x1411» 51:91 W, mu 1,0 m 1m 4an 1m
11 3a§173m1 395173311 mum 395173511 mum 355171511 395173011 395175311 3951mm 315178511 305173311 395175511 m 1133 35m 15110 on 135 :1: 2m
12 195mm 19111131: 390175112 395173512 395173512 395171912 3951mm 39517631: 395171112 395178512 125173512 395179512 «on m 41.91 m 200 cm 221
'51/31113 mum mum 3uu1/xu13 gummm mum 3951mm: sum/am aubwwa KIM/1m! sum/3313 murxuu m ms mm W w m 252;
D 14 3351131114 393113310 mum 3551/1514 mmm mmm 395113010 335118310 sum/3414 11mm Jam/331: mum 541 2m 4m
.mmm mmm mms mmm mmm 11mm wmm‘m nnmmm 1151mm ammmfi “517881? sw’mvwn m m ma
15 3a§173nl6 395173316 156175-116 395173516 3m1nms 355171516 3951711016 SHEVTUJVS 395173115 3151711516 3551mm: SOSITUMG 610 233 5715
17 sum/w” set/Hun sum/M1! JUm/xm/ woman mmw 59-41mm! 1211mm sum/MN sum/21ml 535112311 mmw mm mm; mm
m up an 221
M Na m5 937
as: 231 m 2m
mu 2/» m 290
7 1s .mvsnm .mmm mmm mmm «mums 155mm 7517mm 15173415 mums Wm» mmm mu m nan me; am m 311
19 31151211151 mung mummy ayawww 595112013 sum/saw way/am ‘avnme I‘d/83w '3”ku m me new 2/110 Hrs m 32H
20 ":1'uzu mmuu Wm»: xymuuzu mmmm sum/mu sum/Mm ‘wwu SUM/Sm» Mixum no 111: mu mu am am 301
c
5 MIT .WS THEATER 111 11’81111» HAVE A TTLEHANL’E 0F £51m H, .‘
m UT‘ TE\ERAL TQLERAME WEWWSME "LE 3 “M“ ,‘\r TH‘RD “-._LE
wwb WES; 545mg, MM/w 1:1 METR‘C ( Jimmgfim
7 7 W NEH LirAw\ ,v . 1515 . ms 1
A i .1 LALES: , 1 7 mTZNE m1 L’ 7 3.8 MM EURO TERM BLOCK
81 z :, W3: : [Hm-w 7w VERT. PLUG FRONT MRE
TOLEWLEJ u k; / ms 1 t , mm 7m. ENTRY, MOUNTWG ENDS
TEL M H g g g , 1 ‘1THW1T‘1HE1VEE1VLWW E ms DRAWING CONTAWS 1NFDRMAT10N THAT 1s PROPRETARV T0 MOLEX
g " ' W ' " INCORPORATED AND SHOULD NOT BE USED wnnur meEN PERMISSION
DJ'cml, ,Am 9 7 ‘ 6 5 A ‘ 3 ‘ 2 ‘ 1
m E1 m‘zrm'c:
Products related to this Datasheet
TERM BLOCK PLUG 2POS 3.81MM
TERM BLOCK PLUG 3POS 3.81MM
TERM BLOCK PLUG 4POS 3.81MM
TERM BLOCK PLUG 5POS 3.81MM
TERM BLOCK PLUG 7POS 3.81MM
TERM BLOCK PLUG 6POS 3.81MM
TERM BLOCK PLUG 8POS 3.81MM
TERM BLOCK PLUG 9POS 3.81MM
TERM BLOCK PLUG 10POS 3.81MM
TERM BLOCK PLUG 11POS 3.81MM
TERM BLOCK PLUG 12POS 3.81MM
TERM BLOCK PLUG 13POS 3.81MM
TERM BLOCK PLUG 14POS 3.81MM
TERM BLOCK PLUG 15POS 3.81MM
TERM BLOCK PLUG 16POS 3.81MM
TERM BLOCK PLUG 17POS 3.81MM
TERM BLOCK PLUG 18POS 3.81MM
TERM BLOCK PLUG 19POS 3.81MM
TERM BLOCK PLUG 20POS 3.81MM
TERM BLOCK PLUG 2POS 3.81MM
TERM BLOCK PLUG 3POS 3.81MM
TERM BLOCK PLUG 4POS 3.81MM
TERM BLOCK PLUG 5POS 3.81MM
TERM BLOCK PLUG 6POS 3.81MM
TERM BLOCK PLUG 7POS 3.81MM
TERM BLOCK PLUG 8POS 3.81MM
TERM BLOCK PLUG 9POS 3.81MM
TERM BLOCK PLUG 10POS 3.81MM
TERM BLOCK PLUG 11POS 3.81MM
TERM BLOCK PLUG 12POS 3.81MM