SW TCIICRA’T I’LNl CON\ECTOR
ASSEMBJ IVS'RJC'IONS
GI‘ISIET
I MOLDED OVIO
PI'INEI CONNECTO? I
/HEX NLI
RECCNMEWED
’AVL. CU
0U
SPECITICI TIONS
IECII/INIC/IE
SHOCK w I'STD 70? ME’HOD 7 3H,
COND K
I/IBITl-‘T ON MIL ST) 202 METIICD ZCII
,I'TE OCO INSETTIOVI'I‘IITH
CVCEES [MININJIJ'I
C NIL
EC’R C WITIST‘ANIIVG VOLTAGE
NSULA'ION RESISTANCE 0C] MECOIMS
CO\TI\C’ RES ST ICE, IO 0 MI,LOHMS VI/IX
QUWEN KAI * 2 0 AMPS
250 \I‘AC _
INI AT II'I
;\\/ HO\‘VIEI\IILI,
EMPER‘AILRE LIMIIS,
MO S'UI‘IE RTSISTANI
4.0% IO Wis IVOV'CI’fiAI Ne:
MI 3T7 m MTTIIOD Iosr
NUIED
I HEX NJ
8 IO
I’MUST
7 II’X NJ
T TORQUE
0 INC LJS OI
NOT EXCEED 0 I
T SII‘I’TD UNASSTMH T7
15 PIN
16 PIN 17 PIN
a>
18 PIN
CONTACT ARRANGEMENTS - VIEWED FROM REAR OF CONNECTOR (WIRING SIDE)
HOLES JSED )ENOTZD BY NLMBZR REEERENCED
IN I8 3 N LAVOUT
NSUEII’IQN RESISTIINCE MI VSTD 202 METHO) 302, CON) 3
II MAL SIIOCVI MI, SI) 20' IIw ICIC
SII SFRAI MII'STI) 70? IV» ~00 on OH E
III EE IEHINESS I;SI, US COAS c cw Ia “HI I o 20 Q
I;R ES
III’I CONNECTOR SI'I , CON'ACT ICCKING DISC
T’ERMC‘PUISTIC 30,YME? GLI‘ISS FIBEP, EEIIII: IEIMDIN’
CONIECIQR SI—EII IITHIOR ‘ > ‘
I-ERMOPLASIIC IUEIM 0 II IE aazI “IEI
CCN’IICIS COPPER BIISE MCI GOLD’FLITED I
OVLI? NICEE UVDJI’LAIL
H;X NVI HEIIIIoE,ASIIc
\ I \ 2
§AND3~IJIJ oJI ONAL 087RFF i
Z N 3 P E 26
SERIES PI'ICIIIIGIIG 5W 27‘ WW ‘
ILAM , JLLI’I /
K II SEE Io E 24
COMCI" IY’L
F , EIIIIEI
CUSTOMER DRAWING
NUMBER OF CCN’IICIS
C ’ , , A _ ‘, .1 ‘I ” ” A) G I C: ' ‘ 3 :C' 7
IEIIEI Hf; 5' I" i": SW SW W H CR MI W WI TC‘EI IEIEIEIV‘NE‘IIII IJSI.IIEEI‘OI‘I‘EOIIIIIII I‘IEIS‘III???IIVIIIIIEEIIIIDEIIIEZIS IIIV
ISTLNI‘IARD CONFIGJRAT O‘II EOWOML CON»‘OUM~‘AN W m WWW 3mm”, 5 [E I u H ‘IUL Eds/M mm
mm , c 'A” I2” E I I V In I II ~- »
I E , FEW: C N ET 3 ZE v ,EME EL/INII ESR STAND/IRS COIE GER/IIISI, . . . . I m IMIEIIIEIIIIII“ IN 3H MAW“
CONTACT S’IEE SOME? CU) D 2455 3 5 04 JL [I] :, M ”W“ 1 WC No 5W No
VAL coIIcEIIIIII: w THIN o 005 T ; I ”5' USED ON SULE
CONTACT SIZE CQN’ACI PIA’IIS GOI‘I “625 II I” NH w TM r ,m r 3‘ '
76 I176 ”595 _H ‘M 5-7 u N_ II‘ «M C\_ "U7" DAIE DIIAIIIII EV EHIII) APIID m}
CCN'ACIS TACTORI IVSTA.LID . mm W W I ”(’"II’IIIII C ““ , K M 35
“K F \ " _ 233m _‘3 W_ A HI 3 REMUVZIJBUWS 9 I“ ’3 5“ 6 I5 99 6 I6 99 SIU' I OF I
7 PAL ACII’ NIIIK IIV' Eco NUMHIR IDAIV I Hv IAPV) NAME FFVIAIF FA 'MII’ NE: A 7 RE‘.‘
REV S CNS Do I‘IOI SCAI DIMW M] 26 em ,NSP, 26 D
8 7 6 5 A I 7 I I
Pro/Engineer CAD File
Products related to this Datasheet
CONN RCPT FMALE 18P SOLDER CUP
CONN RCPT FMALE 9POS SOLDER CUP
CONN RCPT FMALE 10P SOLDER CUP
CONN RCPT FMALE 11P SOLDER CUP
CONN RCPT FMALE 12P SOLDER CUP
CONN RCPT FMALE 13P SOLDER CUP
CONN RCPT FMALE 14P SOLDER CUP
CONN RCPT FMALE 15P SOLDER CUP
CONN RCPT FMALE 16P SOLDER CUP
CONN RCPT FMALE 17P SOLDER CUP