13 12 11 ‘ 1o ‘ 9 ‘ a ‘ 7 ‘ a 5 4 3 ‘ z ‘ 1
*fii
\Jfl 1
If If 'g 111.0)
.55
rN'rN'rN' .
PLUG PLUG
1292471 SHOWN 129242 SHOWN (WITH L
RIBS 8 PRESENT EARS) 1292-}: SHOWN
(MTH BOTTOM MOUNT PRESENT EARS)
EREBENT MCQ-WW] EAR
TEE EETML 1 ON
EHEET 1
, . 7 U 17;”
15 V # P 1 REF
MIJUN‘HNZ EARS ANU
P1133 3=T1ON DEE DETML ' & NOTE 6
0V bHEET E1
15EF.
BOTTOM MOUNT PRESENT EAR UFT‘ON
MERERAL TmEmmEs WWW WLE “ME Jam LNW: \ , TH‘pfi v1 ‘WLE
'2' ”LE; gigmflgm MM/1N 2:1 ‘ INCH (3/ ,] muEme
Nn 11111 W H “LE
1115 N - mg; i : 51E m .093/(236) HOUS1NG,
E; MES: : PLUG 9 CKT.
§13$ I HALE: : : .198/(533) CTRS
1 l4? 1r .1: 1 : mam: uv mg
”Wig; L Emumeivr SMTH 213121911 ““3" MOLEX INCORPORATED
B j n mam wr. up mu m. sum Nu
(jlxr JRAFT 1~JHEFE4WUEA3LE see (HART 50,12924mo1 1 OF 3
“J ”"4 ) ‘uflnWTD‘Q‘EEflqflNL M ms umwna coNIAMs NFORHA'HON THAT 1s PRoPmEnRY T0 110sz
w y " \ 3 C wronroanzn AND SHOULD NOT a: user: wITHouv WR‘TTEN PERnIssmN
12 11 1o 9 a 7 6 5 ‘ A 3 2 ‘ 1
13 12 11 1c 9 a 7 a s 4 3 z 1
J
i 1
'C; 14.21
.Hfi
'r z .
H CPT‘CVAL 11oum1x: EARS
SEE :EmL 1 ox SHEET 3
5 .
0PT\C\AL fl U
V Egg £5 L()[K HM 7%
\L‘u \\ 4 L
1 3 1112 E ’7
F Y
E
D
LIL 1 RECEPTACLE
i I 1292—1? SHOWN
I 1 Wm: FREEENT MUUNT‘NG EARS a LOEK RAMFS)
E
MU“ CE\ERAL T3 95MB, mam :1le «ME WNW 11111;; AMLE
a 5 a: hNLE‘F WE 1E1Em MM/w 2:1 1NEH FROJECTKJ‘J
m mm m :1 mg
v; 1 .sTEwAnT 7 .093/[2361 HOUSING,
E: E i WEN mg PLUG 9 (KT.
E If 1 .198/(5031 CTRS
4E m + 111mg w 1:sz
3-3 a? L 7 NH 21 , mx MOLEX 1NCORPORATED
A m 3;. mm m. umwm M. mm m
g §& DRAFT ‘2 ENE AE’pMRLE SEE CHART 504292-0001 7 3F 3
4m _ WTp‘JvflfiEENfipW L ms 0mm comm WWW W .5 mommy To mm
W 1g W , * ' , wmapannEn AND anuLu NOT BE USED erHnuT WRITTEN PERMIssmN
1LJ11‘
”,1 E ,D‘MM 12 11 1o 9 a 7 a 5 ‘ I. 3 2 1
13 I 12 I 11 10 I 9 I a 7 I s I s A 3 I 2 I 1
REFEPU‘TLE LEGEND: RECEPTACLE
E 113 —
971091 9er ' *' *
"971097 ”27121 p : ELL; PEEEPT
’29/7I’HK (1091 77') RHK 1LANK WITH I’REHENT EA 'K RAMP
'79?7T’TRK w {)U97 /;/ RTFK iLAhK = 111‘ITH I’I1E1ENT 1IITTUM V , T EAH‘) ’ 1ITH I’Ix’EHENT EA 1‘: 1 ,T LflVK HA"
\OT TCOLE: 'ZQZEPZ 7MU‘73 ' 1 = ~1TH01,T EAR-3 / - 111‘1THUUT EA11S WT T LKNK 16w .1,
I 7720927" '7 7972”“ 3:0”: = T’LUZ 111w PREHE‘CT EARS 5 1111': U = WITHOUT E11113 w1T1—1 L31:1< ramps="" (109/1="" :“lofj:="" blmk="" natlral="" :2sz="" 7="" am="" er="" 5k="ELACK" 5u="" lje="" [(iluh:="" via="" ii‘gn‘atul="" lfuluk="" ¥="" h\="" 11\="" [mid="" 1111="" 11(ee‘»="" “(’mee“="" j="" adm="" ju’dlue="" 2‘73271003="" 29241er="" 011="" mm="" 1-2="" 7="" e;="" 1'114ell.="" cr="" 11="">< =="" aylvv="" 616="" ul="" 911="" 2="" a="" z="" 1mm="" 51="" ~,.l.="" 91,="" material="" blank="WLON" 61b="" ul="" .4172="\VLQN" 6/6="" ul="" 9/10="" mes.="" g="" 1="" material="" see="" leden:="" 2.;1x1s11="" wa="" .="" a'="" in.="" h="" him.="" l="" .="" these="">< (="" melt="" with="" vllex="" priozuzt="" spe1="" .="" p5707713="" i="" 211.933="" 193011.713="" "="" ’1-="" 974m="" 011511="" 112/011="" fop="" “se="" 111111="" volex="" wean-v="" f111="" #11“="" 20mg="" 1911st.="" i="" ,m'l="" ,="" 5="" hm)="" awe=""> A REF.
[1% ”WM THTCKNES‘S 1 DETAIL I
c .D93/KZ.361 PRESENT
REiEETAELE ‘2 1E: EI’TNLE ’/;},‘g MOUNTING EAR
’JEKEHAL TCLERHNLE‘Q u1~1EV>13115TvLE ”LE “WW: 1 T1—11FD AM LE
B UNLE‘» 32Er1E1ED1 1111/11! 2:1 I INCH » ‘ IPPUJELTTJV
, 1 ms
2 “"‘ i .093/(236) HOUSING,
E E i W1 PLUG 9 CKT.
* E E I : 195/1303) CTRS
m &j: : AzFimE' nv ms
#:0131305 #I I» 3, 2gb r1 PLArE : WTH 11W “ mwx
A m 2d: “\JLLHR +11 mam 11-. wr’qunTm. m1»:
DETAIL 2 m 7' i; TTAFT 11HEr AF L1F—HLE SEE CHART SD429270001 : UF 1
— 1” "4 L 11 >13 ms niAsz cuNTAws TNFORHAYTON THAT IS PROPRTEYARV To 110sz
PANEL CUTOUT VIEW “#3 WITHIUV LII E\CIC\IS17 IN(DRFORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
111, 1U 1,11}
PU‘ E 237,“, I2 I 11 I 10 I y a 7 e 5 I A 3 I 2 I 1