XF2U Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet|:|
\_
Raleu currem 0.5 A AC/DC Houslng LCF resln (UL94 Vin/natural
Raleu voltage so v AC/DC Sllder LCF resln (UL94 Vol/black
Contact resistance so mn max. (3120 mV DC max., 100 mA max) Sprlng copper allay/nlckel subslrale (2 um)
lnsulannnmlmm 100 M0 mln lal 250 v DC) v
uleleclllc mm 250 v AC lor 1 mln (leakage currenl. 1 mA max.) Hold-down Copper alloy/llnrplaled (2 um)
lnsenionaurabllity 20 llmes
mmlrgmmllu 730 lo as “0 (Wm no mg or condensallon)
:j
:5 Ll:
Model A a c D E F c.
XF2U-M15-3A 15 35 40 2518 3139
Flns" Model nuanllly per reel Plns" Model Quanllly per reel
4 szu-lms-cm 20 XF2U-2015-3A
e XF2U-Dfi15-JA 24 XF2U-2415-3A
a szu-oals-aA 27 XF2U-2715-3A
lo XF2U-1D15-3A ac XF2U-3015-3A
11 XF2U-1115-3A 32 XF2U-3215-3A
l4 XF2U-1415-3A 40 XF2U-4015-3A
1E XF2U-1B15-3A
omRon
10
XF2U
XF2U
Rotary Backlock Connector (0.5-mm Pitch, Dual-sided Contact)
For FPC
Rotary Backlock Mechanism with Depth of
3.5-mm and Low Profile of 0.9 mm
•Ultra-slim connector with a depth of 3.5 mm.
•Dual-sided contact reduces the number of parts.
•Wide molding wall on the rear bottom of the connector allows greater
freedom in board design.
•Gold plated with an applicable FPC thickness of 0.2 mm.
•Halogen Free (*)
* OMRON uses the following standard to determine halogen-free construction: 900 ppm
max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
RoHS compliant
■Ratings and Specifications ■Materials and Finish
■Dimensions (Unit: mm)
XF2U-@@15-3A
■Ordering Information
*1. Please consult your OMRON representative for available pin count.
*2. Please order by integer multiple of the quantity per reel.
Rated current
0.5 A AC/DC
Rated voltage
50 V AC/DC
Contact resistance
60 mΩ max. (at 20 mV DC max., 100 mA max.)
Insulation resistance
100 MΩ min. (at 250 V DC)
Dielectric strength
250 V AC for 1 min. (leakage current: 1 mA max.)
Insertion durability
20 times
Ambient operating temperature
−30 to 85 °C (With no icing or condensation)
Housing LCP resin (UL94 V-0)/natural
Slider LCP resin (UL94 V-0)/black
Contacts Spring copper alloy/nickel substrate (2 μm)
Gold-plated contacts (0.15 μm)
Hold-down
Copper alloy/tin-plated (2 μm)
Pins*1 Model Quantity per reel
(unit)*2
Pins*1 Model Quantity per reel
(unit)*2
4XF2U-0415-3A
3,000
20 XF2U-2015-3A
3,000
6XF2U-0615-3A 24 XF2U-2415-3A
8XF2U-0815-3A 27 XF2U-2715-3A
10 XF2U-1015-3A 30 XF2U-3015-3A
11 XF2U-1115-3A 32 XF2U-3215-3A
14 XF2U-1415-3A 40 XF2U-4015-3A
18 XF2U-1815-3A
Pattern Prohibited area
PCB Dimensions (TOP VIEW)
0.5 ± 0.05
0.3 ± 0.05
0.2 ± 0.03
Recommended FPC Dimensions
(D-0.1) ± 0.05
0.35 ± 0.03
0.5 ± 0.07 A ± 0.03
0.5 ± 0.03
Hold-down
Contacts
Housing
0.12
0.15
0.5 ± 0.08
X
X
Slider
Reference pin mark
A
C
B
D
FPC insertion dimension
(3)
2-R 0.2
1.5 MIN. 2.5 MIN.
E
A ± 0.05
(0.15)
(0.125)
(0.15)
(3.4)
G ± 0.1
F ± 0.1
1.5 MIN.
0.8 ± 0.05
3.3 ± 0.05
0.8 ± 0.05
(0.1)
Cross-section diagram: X-X
Unlocked
Locked
(2)
3.4
1.2
0.8
Effective stacking length
3.5
0.9
(1.4) 0.9
0.5
Hold-down
soldering
dimension
0.4
Contacts soldering dimension
Pin number
indication
(0.8) Effective
stacking length
Terminal No.1
Table of Dimensions
Pins*1 Model ABCDEFG
4XF2U-0415-3A 1.5 3.5 4.0 2.6 1.8 3.1 3.9
6XF2U-0615-3A 2.5 4.5 5.0 3.6 2.8 4.1 4.9
8XF2U-0815-3A 3.5 5.5 6.0 4.6 3.8 5.1 5.9
10 XF2U-1015-3A 4.5 6.5 7.0 5.6 4.8 6.1 6.9
11 XF2U-1115-3A 5.0 7.0 7.5 6.1 5.3 6.6 7.4
14 XF2U-1415-3A 6.5 8.5 9.0 7.6 6.8 8.1 8.9
18 XF2U-1815-3A 8.5 10.5 11.0 9.6 8.8 10.1 10.9
20 XF2U-2015-3A 9.5 11.5 12.0 10.6 9.8 11.1 11.9
24 XF2U-2415-3A 11.5 13.5 14.0 12.6 11.8 13.1 13.9
27 XF2U-2715-3A 13.0 15.0 15.5 14.1 13.3 14.6 15.4
30 XF2U-3015-3A 14.5 16.5 17.0 15.6 14.8 16.1 16.9
32 XF2U-3215-3A 15.5 17.5 18.0 16.6 15.8 17.1 17.9
40 XF2U-4015-3A 19.5 21.5 22.0 20.6 19.8 21.1 21.9
Products related to this Datasheet
CONN FPC 14POS 0.50MM R/A
CONN FPC 8POS 0.50MM R/A
CONN FPC 10POS 0.50MM R/A
CONN FPC 30POS 0.50MM R/A
CONN FPC 24POS 0.50MM R/A
CONN FPC 32POS 0.50MM R/A
CONN FPC 6POS 0.50MM R/A
CONN FPC 18POS 0.50MM R/A
CONN FPC 14POS 0.50MM R/A
CONN FPC 20POS 0.50MM R/A
CONN FPC 24POS 0.50MM R/A
CONN FPC 30POS 0.50MM R/A
CONN FPC 40POS 0.50MM R/A
CONN FPC 20POS 0.50MM R/A
CONN FPC 40POS 0.50MM R/A
CONN FPC 4POS 0.50MM R/A
CONN FPC 11POS 0.50MM R/A
CONN FPC 27POS 0.50MM R/A
CONN FPC 32POS 0.50MM R/A
CONN FPC 14POS 0.50MM R/A
CONN FPC 20POS 0.50MM R/A
CONN FPC 24POS 0.50MM R/A
CONN FPC 30POS 0.50MM R/A
CONN FPC 40POS 0.50MM R/A
CONN FPC 8POS 0.50MM R/A
CONN FPC 4POS 0.50MM R/A
CONN FPC 27POS 0.50MM R/A
CONN FPC 11POS 0.50MM R/A
CONN FPC 18POS 0.50MM R/A
CONN FPC 10POS 0.50MM R/A