EL816 Series Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF DatasheetDATASHEET
Schematic
@ ®
¥ K
Pin Configuration
m ecyce se: Approved xplre eno: orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
1Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
4 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 Series
Features:
•Current transfer ratio
(CTR: 50~600% at IF =5mA, VCE =5V)
(CTR: 63~320% at IF =10mA, VCE =5V)
• High isolation voltage between inputs
and output (Viso=5000 V rms)
•Creepage distance >7.62 mm
• Operating temperature up to +110°C
• Compact small outline package
•Pb free and RoHS compliant.
• UL approved (No. E214129)
• VDE approved (No. 132249)
• SEMKO approved
• NEMKO approved
• DEMKO approved
• FIMKO approved
• CSA approved
Description
The EL816 series of devices each consist of an infrared emitting diodes,
optically coupled to a phototransistor detector.
They are packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.
Applications
• Programmable controllers
• System appliances, measuring instruments
• Telecommunication equipments
• Home appliances, such as fan heaters, etc.
• Signal transmission between circuits of different potentials and impedances
Schematic
Pin Configuration
1. Anode
2. Cathode
3. Emitter
4. Collector
L1 ecyc e ' Approved xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
2Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Absolute Maximum Ratings (Ta=25°C)
Parameter Symbol Rating Unit
Forward current IF60 mA
Peak forward current (1us, pulse) IFP 1A
Reverse voltage VR6V
Input
Power Dissipation
No derating required up to Ta = 100°C PD100 mW
150 mW
Power dissipation
Derating factor (above Ta = 80°C) PC
5.8 mW/°C
Collector current IC50 mA
Collector-Emitter voltage VCEO 80 V
Output
Emitter-Collector voltage VECO 6V
Total Power Dissipation PTOT 200 mW
Isolation Voltage*1VISO 5000 Vrms
Operating Temperature TOPR -55 to 110 °C
Storage Temperature TSTG -55 to 125 °C
Soldering Temperature*2TSOL 260 °C
Notes:
*1 AC for 1 minute, R.H.= 40 ~ 60% R.H. In this test, pins 1, 2 are shorted together, and pins 3, 4 are shorted together.
*2 For 10 seconds
L1 ecyc e ' Approved xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
3Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Electro-Optical Characteristics (Ta=25°C unless specified otherwise)
Input
Parameter Symbol Min. Typ. Max. Unit Condition
Forward Voltage VF- 1.2 1.4 VIF= 20mA
Reverse Current IR- - 10 µA VR= 4V
Input capacitance Cin - 30 250 pF V = 0, f = 1kHz
Output
Parameter Symbol Min Typ. Max. Unit Condition
Collector-Emitter dark
current ICEO - - 100 nA VCE = 20V, IF= 0mA
Collector-Emitter
breakdown voltage BVCEO 80 - - V IC= 0.1mA
Emitter-Collector
breakdown voltage BVECO 6 - - V IE= 0.1mA
Transfer Characteristics
Parameter Symbol Min Typ. Max. Unit Condition
EL816 50 - 600
EL816A 80 -160
EL816B 130 -260
EL816C 200 -400
EL816D 300 -600
EL816X 100 -200
EL816Y
CTR
150 -300
%IF= 5mA ,VCE = 5V
EL816I 63 - 125
EL816J 100 - 200
EL816K 160 - 320
IF= 10mA ,VCE = 5V
EL816I 22 - -
EL816J 34 - -
Current
Transfer
ratio
EL816K
CTR
56 - -
%
IF= 1mA ,VCE = 5V
L1 ecyc e ' Approved xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
4Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Transfer Characteristics (Ta=25°C unless specified otherwise) Continuity
Parameter Symbol Min Typ. Max. Unit Condition
Collector-Emitter
saturation voltage VCE(sat) - 0.1 0.2 V IF = 20mA ,IC= 1mA
Isolation resistance RIO 5×1010 - - VIO = 500Vdc,
40~60% R.H.
Floating capacitance CIO - 0.6 1.0 pF VIO = 0, f = 1MHz
Cut-off frequency fc - 80 - kHz VCE = 5V, IC= 2mA
RL= 100, -3dB
Rise time tr- 4 18 µs
Fall time tf- 3 18 µs
VCE = 2V, IC= 2mA,
RL= 100
* Typical values at Ta = 25°C
Flgun 1‘ anm Curr-m v: Forward Voltagt
loo
E7
E
D1
as us 10 ‘2 u 15 «2
Forward Voltage. V, (v)
Figure 3 Normallzea current Transter Ratlo vs
Forward Current
\
nus-c mum m .fimwfisv
vim
. [5 V55»,
Normallzea Cunent‘rransfer Ram CTR
ur
r .0 ma
Fnrwm current, IF (MA)
qure 5' Collector Cunem vs
Collector-Framer Voltage
Y‘-zs'c
Calm Current ‘ IE (rm)
5w
l_-ImA
n 2 A a r m
culucror-Emlrr-rvau-gu. vCE (V)
L1 ecyc e ' Approved
Figure 2. Norma‘ized Collector Currenl vs
Farwarfl Cunenl
Normalized COHEN! Currant. Ic
m
Forward Cunenl. IF (MA)
Figure 4‘ Normalized Cnuector Current vs
Ambient Temperature
varsv Numulul flaky)“:
: m
E
u
a
E 1
-_‘
a
o
g m
z
om
Aa‘nanommmmrm
Amman! Tempomum, TAFC)
Figule 6, Colleaor Current vs
w Consular-Emitter Vallage
VA-zs‘c
mam Current. I: (MA)
r,.n 5m Wm Wm
n a a z u A o 5 a a 1 n
coumor—Emuw Voi'flue. vBE (V)
xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
5Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Typical Electro-Optical Characteristics Curves
Figure 7. Conector Dam Cunem
vs Ambient Temperature
W
gm 1
E mu
g - WV
0 V 1W
{ m an.
E
‘3 vflév
, .
3
U /
a.
w .u. .m n m u. a, .m
Ambnm Tamper-tun, TA (“0)
Figure 9. Collector-Emmy Saturation Vunage
a2.
an
no
nu
m
an
am
am
cwm—Emm Sun-mm
Vang“ szm M
nun
an»
M
vs Amman! Tamperamre
\V-sm gm
«7 an n in «I w
Arnhem Temp-mm (‘0)
Approved
um
mm Imam)
Figure 3. Swnnhmg Tlme vs Loau Reslatance
mm
I‘m-c
l_-1aM
VK=5V ”m
we
< m="" m="" m="" land="" hellman”,="" wk“!="" orever="">
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
6Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Figure 10. Switching Time Test Circuit & Waveforms
IFICRL
RIN
V
CC
Output
Input
Input
Pulse
Output
Pulse
10%
90%
t
f
t
r
t
off
t
on
L1 ecyc e ' Approved xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
7Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Order Information
Part Number
EL816X(Y)(Z)-FV
Note
X = Lead form option (S, S1, S2, M or none)
Y = CTR Rank (A, B, C, D, X, Y, I, J, K or none)
Z = Tape and reel option (TA, TB, TU, TD or none).
F = Lead frame option (F: Iron, None: copper)
V = VDE safety (optional).
Option Description Packing quantity
None Standard DIP-4 100 units per tube
M Wide lead bend (0.4 inch spacing) 100 units per tube
S (TA) Surface mount lead form + TA tape & reel option 1000 units per reel
S (TB) Surface mount lead form + TB tape & reel option 1000 units per reel
S1 (TA) Surface mount lead form (low profile) + TA tape & reel option 1000 units per reel
S1 (TB) Surface mount lead form (low profile) + TB tape & reel option 1000 units per reel
S2 (TA) Surface mount lead form (Gull-wing) + TA tape & reel option 1000 units per reel
S2 (TB) Surface mount lead form (Gull-wing) + TB tape & reel option 1000 units per reel
S (TU) Surface mount lead form + TU tape & reel option 1500 units per reel
S (TD) Surface mount lead form + TD tape & reel option 1500 units per reel
S1 (TU) Surface mount lead form (low profile) + TU tape & reel option 1500 units per reel
S1 (TD) Surface mount lead form (low profile) + TD tape & reel option 1500 units per reel
S2 (TU) Surface mount lead form (low profile) + TU tape & reel option 2000 units per reel
S2 (TD) Surface mount lead form (low profile) + TD tape & reel option 2000 units per reel
4>
m
00
H
<) (a)="" 468133="" m="" ecyce="" as="" '="" approved="" xplre="" erlo="" orever="">)>
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
8Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Package Dimension (Dimensions in mm)
Standard DIP Type
Option M Type
458
\+
$3
(A)
m, 145101
(A)
m
\+
<2 w="" m="" ecyce="" ase="" approved="" xplre="" erlo="" orever="">2>
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
9Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Option S Type
Option S1 Type
f>
m
m
\+
< )="" (a)="" c="" 8010="" 7’="" 10="" 3="" min="" 181="" wax="" f131="" 185="" j_="" j="" t="" 1l4="" 2="" 54="" 254="" j="" 1‘3="" 104="" 1="" 7‘5="" .="" 41="" 7="" 7="" ll="" 131="" 10="" 3="" m="" ecyce="" ase="" approved="" xplre="" erlo="" orever="">
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
10 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Option S2 Type
Recommended pad layout for surface mount leadform
For S and S1 option For S2 option
Lle
ase orevel‘
Approved xplre eno
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
11 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Device Marking
Notes
EL denotes EVERLIGHT
816 denotes Device Number
R denotes CTR Rank
Y denotes 1 digit Year code
WW denotes 2 digit Week code
V denotes VDE (optional)
EL
816
RYWWV
Approved urever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
12 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Tape & Reel Packing Specifications
Tape dimensions
Tape dimensions
Dimension No. A B Do D1 E F
Dimension (mm) 10.5±0.1 4.65±0.1 1.55±0.1 1.50±0.1 1.75±0.1 7.5±0.1
Dimension (mm)
S2 12.15±0.1 4.65±0.1 1.55±0.1 1.50±0.1 1.75±0.1 7.5±0.1
Dimension No. Po P1 P2 t W K
Dimension (mm) 4.0±0.1 12.0±0.1 2.0±0.1 0.35±0.1 16.0±0.3 4.75±0.1
Dimension (mm)
S2 4.0±0.1 16.0±0.1 2.0±0.1 0.35±0.1 16.0±0.3 3.90±0.1
Option TA Option TB
Direction of feed from reel Direction of feed from reel
gin
T
an?
E LE
:\ ‘
14L, w I
H ‘ ‘ i‘igfi ‘
7‘ E
u;
mm mm)
Ll etyc e 1:188:
Approved
Xplr€( erlm :
(Irever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
13 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Tape dimensions
Tape dimensions
Dimension No. W F E P1 P2 P0
Dimension(mm) 16.00±0.3 7.5±0.1 1.75±0.1 8.0±0.1 2.0±0.1 4.0±0.1
Dimension (mm)
S2 24.0±0.3 11.5±0.1 1.75±0.1 8.0±0.1 2.0±0.1 4.0±0.1
Dimension No. D0 B0 T K0 A0 D1
Dimension(mm) 1.5±0.1 10.4±0.1 0.4±0.05 4.60±0.1 5.1±0.1 1.5±0.1
Dimension (mm)
S2 1.5±0.1 12.55±0.1 0.35±0.05 4.0±0.1 4.88±0.1 1.5±0.1
Option TD
Direction of feed from reel
Option TU
Direction of feed from reel
%
r 4— ~~-'r -5~c
hm...” fig c
unmwuffil
,.-c
.
i
Q
I
J
II—Ilmn mm M
Tlma :1.
m ecyce as ' Approved xplre erlo orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
14 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
Precautions for Use
1. Soldering Condition
1.1 (A) Maximum Body Case Temperature Profile for evaluation of Reflow Profile
Note: Reference: IPC/JEDEC J-STD-020D
Preheat
Temperature min (Tsmin) 150 °C
Temperature max (Tsmax) 200°C
Time (Tsmin to Tsmax) (ts) 60-120 seconds
Average ramp-up rate (Tsmax to Tp) 3 °C/second max
Other
Liquidus Temperature (TL) 217 °C
Time above Liquidus Temperature (t L) 60-100 sec
Peak Temperature (TP) 260°C
Time within 5 °C of Actual Peak Temperature: TP- 5°C 30 s
Ramp- Down Rate from Peak Temperature 6°C /second max.
Time 25°C to peak temperature 8 minutes max.
Reflow times 3 times
.
Ll ecyc e ' Approved xplre orever
LifecyclePhase:
Revision : 12
Expired Period: Forever
Release Date:2013-11-22 10:59:01.0
DATASHEET
4PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER
EL816 series
15 Copyright© 2010,Everlight All Rights Reserved. Release Date : Nov13,2013. Issue No: DPC-0000009 Rev. 12 www.everlight.com
DISCLAIMER
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for
above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT’s consent.
Products related to this Datasheet
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-DIP
OPTOISOLTR 5KV TRANSISTOR 4-SMD
OPTOISOLTR 5KV TRANSISTOR 4-SMD
OPTOISOLTR 5KV TRANSISTOR 4-SMD
OPTOISOLTR 5KV TRANSISTOR 4-SMD
OPTOISOLTR 5KV TRANSISTOR 4-SMD
OPTOISOLTR 5KV TRANSISTOR 4-SMD