B3AL Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF DatasheetOITIROI']
1
B3AL
Long-stroke Tactile Switch (SMT)
Long-stroke Tactile Switches with
High Operating Forces and Long Life.
●
High operating force also providing long life.
(Reference values: OF = 5 N {510 gf}, Durability =
500,000 operations)
●
Long stroke achieved by using a rubber plunger.
■Model Number Legend
1. Operating Force (OF) 2. Packaging
3. Special Specification
■List of Models / Operating Characteristics
RoHS Compliant
B3AL-100@@-@
12 3
Symbol Meaning
0 1.96 N {200 gf}
1 2.45 N {250 gf}
2 3.00 N {306 gf}
3 3.50 N {357 gf}
4 5.00 N {510 gf}
5 4.50 N {459 gf}
6 4.00 N {408 gf}
Symbol Meaning
P Embossed tape
Symbol Meaning
MS Switch with middle stroke
Color of pushbutton Red Green Black
White (Milky-white)
Brown
Operating force (OF) 1.96±0.59 N
{200±60 gf}
2.45±0.69 N
{250±70 gf}
3.00±0.90 N
{306±92 gf}
3.50±1.05 N
{357±107 gf}
4.00±1.20 N
{408±122 gf}
Releasing force (RF)
0.24 N {24 gf} min. 0.49 N {50 gf} min. 0.60 N {61 gf} min. 0.70 N {71 gf} min. 0.70 N {71 gf} min.
Pretravel (PT) 1.3 mm
Packaging Embossed
tape
Model B3AL-1000P B3AL-1001P B3AL-1002P B3AL-1003P B3AL-1006P
Minimum
packing
unit
1,400 pcs
Color of pushbutton Pink Blue Gray Yellow
Operating force (OF) 4.50±1.35 N
{459±138 gf}
5.00±1.50 N
{510±153 gf}
3.00±0.90 N
{306±92 gf}
3.50±1.05 N
{357±107 gf}
Releasing force (RF)
0.70 N {71 gf} min.
1.00 N {102 gf} min.
0.60 N {61 gf} min. 0.70 N {71 gf} min.
Pretravel (PT) 1.3 mm 1.0±0.25mm
Packaging Embossed
tape
Model B3AL-1005P B3AL-1004P B3AL-1002P-MS B3AL-1003P-MS
Minimum
packing
unit
1,400 pcs
+0.2
−0.3
+0.2
−0.3
B3AL OITIROD B3AL
2
B3ALB3AL
■Ratings / Characteristics
■Model Structure
■Dimensions (Unit: mm)
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions. No terminal numbers are indicated on the Switches.
Rating (resistive load) 1 to 50 mA at 5 to 16 VDC
Ambient operating temperature -40°C to +90°C at 60%RH max. (with no icing or condensation)
Ambient operating humidity 35% to 85% (at +5 to +35 °C)
Contact configuration SPST-NO
Contact resistance 100 mΩ max.
Insulation resistance 100 MΩ min. (at 500 VDC with insulation tester)
Dielectric strength 250 VAC, 50/60 Hz for 1 min
Bounce time 5 ms max. (The center of the plunger is pressed at a speed of 3 or 4 times per second.)
Vibration resistance Malfunction: 10 to 55 Hz, 1.5-mm double amplitude
Shock resistance Destruction: 1,000 m/s2 max.
Malfunction: 100 m/s2 max.
Durability B3AL-1000P : 1,000,000 operations min.
B3AL-1001P : 1,000,000 operations min.
B3AL-1002P : 1,000,000 operations min.
B3AL-1003P : 1,000,000 operations min.
B3AL-1004P : 500,000 operations min.
B3AL-1005P : 1,000,000 operations min.
B3AL-1006P : 1,000,000 operations min.
B3AL-1002P-MS : 1,000,000 operations min.
B3AL-1003P-MS : 1,000,000 operations min.
Weight Approx. 0.18 g
Pushbutton
Plunger
Moving contact
Terminal (contact)
Base
4.9 dia.
PCB Pad
(Top View)
Terminal Arrangement/
Internal Connections
(Top View)
8
4
2
6.6
0.8
5
6.9 5.8
6
1.4
B3AL OITIROD B3AL
3
B3ALB3AL
■Precautions
Note: Be sure to read the precautions common to all Tactile Switches for correct use.
■Precautions for Correct Use
soldering
Do not exceed the following terminal temperature profile during
soldering in a reflow oven.
Washing
The Switches are not sealed, and cannot be washed.
Doing so will cause the washing agent, together with flux or dust
particles on the PCB, to enter the Switch, resulting in malfunction.
Packaging Specifications
The packaging specifications for B3AL Switches in embossed
taping are given below.
Operation
• Do not repeatedly operate the Switch with excessive force.
Applying excessive pressure or applying additional force after
the plunger has stopped may deform the disk spring of the
Switch, resulting in malfunction.
• Be sure to set up the Switch so that the plunger will operate in a
straight vertical line.
If the plunger is pressed of-center or from an angle it may cause
deformation or damage to some parts.
• We recommend using a round bar with a diameter of at least 3
mm as the actuator.
Dust Countermeasures
Do not mount or use the Switch in areas that are subject to dust.
If dust is unavoidable, protect the Switch with a sheet or other
countermeasure.
Water and Drip Resistance
The switch is not water or drip resistant.
Do not use it in locations subject to water.
260°C
220°C
180°C
150°C
60 to 120s
60s max.
Time
Preheating time
Main
heating
time
(22)
(5.5)
Reel
13 dia.
1.5 dia.
+0.1
0
380±2 dia.
1.75
Tape drawing direction
Tape drawing direction
4±0.1
C
C
Cross section
C-C
12±0.1
2
16
7.50
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. A196-E1-05
0516(0207)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACT SPST-NO BLU SMT 0.05
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACTILE SPST-NO 0.05A 16V
SWITCH TACT SPST-NO BLU SMT 0.05
SWITCH TACT SPST-NO BLU SMT 0.05