AWG28-xx/G/300 Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
‘_ m w A m m V 5 E ><§ mmm.‘="" nah/$0="" mwmcfiu="" smao=""><>< om="" mnwmzam="" 5="" awn:="" 83:20:="" pm="" in:="" ma="" 6mm"="" 08mm="" mango:="" 3mm”="" 3m="" 95:3="" 3,="" ,.="" .="" :="" min—ban="" 9385338="" un,="" :="" .="" m8}="" .8="" 88="">< 0550....="" £829:="" 5w.”="">< 3.?="" 5="" a="" 335m="" 093758.="" ammmmfizom.="" ~33="" 39:53="" 32:30:="" ammmmfimznm.="" 3025="" me="" :25="" 0250.?="" tour:="" 95="" a="" 8:220="" 98="" a="" 8:290="" .="" 395528”="" eacég="" 02¢="" 220="" 9332.6;="">9 we no; >55 83833 >6 m@ 3.83:8. Son . naoumomzo: ”5.31.39 5.85:: on 8 :0 A8 4.85.8 Mafia 8 a 8 so A8 5855 we 8.55 mo 8 8 3 A8 8&5 8 5.25 a 8 8 go 48 8.35 8 8.85 we . E 8 S E 5.25 a 8.85 a N» 8 :0 E 8.85 8 8.85 8 Mmmflwqufl Wmflflmm a 35.0 cm 8 :5 48 8.85 8 5.85 8 8 8 do 48 8.85 S 8.85 5 > . _< .="" 3.="" 88="" as="" \.="" :»="" om="" 8="" :38="" $85="" no="" ~55="" no="" 8="" 8="" was“="" $.85="" 8="" 3.85="" 8=""><2me mzmamazm="" .="" mac="" 3="" 8="" :5="" 48="" :55="" 8="" :55="" 8="" we="" 8="" do="" 48="" 8.85="" 8="" 8.85="" 8="" “582.33="" mam...~o="">am:mmm, om 8 :5 48 8.85 8 355.8 E 8 do 48 385 8 3.35 8 253% mag 2. MM“: 8 8 so 8 a a5 8 3 $5 8 my 8 so E 8 E5 8 8 85 8 “.282 03:93.” a; 2 5mm» 5 8 :5 48 : 85.8 555.8 3 8 do 48 8.55 8 5.85 8 j 8 so 8 s 35 8 a £5 8 5 8 so E an 85 8 ma 85 8 Cr 35. 83 s 8 S E a $5 8 8 E5 8 8 8 S E E 85 a 8 85 5 x38 $383.29 :86 a 8 so 48 a 85 8 a 35 8 m5 8 so 48 mo 35 3 E 85 3 5:5 5:89 uoo< e="" mm="" «5="" s4="" am="" mic="" mm="" 34mg="" mm="" mewmm=""><5:>zom gas; 8 E 88 >3 €928 E : 8; >2 >wm§>zz 35.20 >3<><><><><\o°3nv°303nm €ng="" 98.="">36 ._.O_y n $333.5: 95 235 A m w b m m

Products related to this Datasheet

IDC CBL - HHSC16H/AE16G/HHSC16H
IDC CBL - HHKC10H/AE10G/HHKC10H
IDC CBL - HHKC26H/AE26G/HHKC26H
IDC CBL - HHSC14S/AE14G/HHSC14S
IDC CBL - HHKC14S/AE14G/HHKC14S
IDC CBL - HHKC20H/AE20G/HHKC20H
IDC CBL - HHKC16H/AE16G/HHKC16H
IDC CBL - HHSC10H/AE10G/HHSC10H
IDC CABLE - ASC10H/AE10G/ASC10H
IDC CBL - HHKC10H/AE10G/HHKC10H
IDC CBL - HHSC14H/AE14G/HHSC14H
IDC CBL - HHKC16S/AE16G/HHKC16S
CBL RIBN 26COND 0.050 GRAY 300'
CBL RIBN 14COND 0.050 GRAY 300'
CBL RIBN 10COND 0.050 GRAY 300'
IDC CABLE-ASC10G/ AE10G / ASC10G
IDC CBL - HHKC14H/AE14G/HHKC14H
IDC CBL - HHSC20H/AE20G/HHSC20H
CABLE D-SUB - AMU09B/AE09G/X
CBL RIBN 16COND 0.050 GRAY 300'
CBL RIBN 20COND 0.050 GRAY 300'
CBL RIBN 9COND 0.050 GRAY 300'
IDC CBL - HHKC20H/AE20G/HHKC20H
CBL RIBN 34COND 0.050 GRAY 300'
DIP CABLE - HDM10H/AE10G/HDM10H
CABLE D-SUB - AMM15B/AE15G/X
DIP CABLE - HDM10S/AE10G/X
CBL RIBN 25COND 0.050 GRAY 300'
CBL RIBN 14COND 0.050 GRAY 5'
CABLE D-SUB-AFP15B/AE15G/AFP15B