ATS-61450R-C1-R0 Datasheet by Advanced Thermal Solutions Inc.
View All Related Products | Download PDF Datasheet
Features & Benefits
Product Deta s
Fan no| mcmded Fan type \s specmuo indeua‘ cusmmev reqwements and needsw be
Dwmensmn c ‘5 me hem smk height «mm the bonom of me base a; me top 0! the my new
ATS cemfles mm (Ms heal smk assemb‘y \s RcHSre and REACH compham
Innvun‘ons in Thurmallfinnglmlm‘
Q ATSir'It'firTSEZm
BGA Heat Sink - High Performance fanSINK™
with maxiGRIP™ Attachment
REV2_1118
»X-Cut straightFIN heatsink fins offer omnidirectional air flow for optimum thermal performance independent of PCB lay-out
»Stainless steel screw fan attachment ensures dependable long-term fan to heat sink assembly. 4-40 thread screws are
supplied in 4 lengths (1/2", 3/4", 7/8", 1"). Contact ATS for custom options available.
»Product hole pattern is 20 mm C-C (center to center)
»Component Attachment: ATS maxiGRIP™ is a proven high reliability mechanical attachment system
» Meets Telecordia GR-63-Core Office Vibration; ETSI 300 019 Transportation Vibration; and MIL-STD-810 Shock
Testing and Unpackaged Drop Testing Standards
»maxiGRIP™ hardware includes a high performance plastic frame clip and 300 Series stainless steel spring
clip-avoiding PCB through holes
» Provided with pre-assembled Thermal Interface Material (TIM) centered on base
» “Keep-Out” Requirements: An “Un-Populated” boarder zone of 5mm around the component is necessary to
facilitate the installation/removal of the maxiGRIP™. Please refer to the maxiGRIP™ Keep-Out Guidelines and
Installation/Removal Instructions for further details
ATS Part#:
Description:
Heat Sink Type:
Heat Sink Attachment:
Equivalent Part Number:
NOTES:
1)
independently sourced.
2) Dimension A and B refer to component size.
3)
4) Thermal performance data are provided for reference only. Actual performance may vary by
application.
5) ATS reserves the right to update or change its products without notice to improve the design or
performance.
6) A
7) Contact ATS to learn about custom options available.
For further technical information, please contact Advanced Thermal Solutions, Inc.
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM
E
F
*All Images are for illustration purposes only.
Product Details
SCHEMATIC IMAGE Dimension A Dimension B Dimension C Dimension D TIM Finish
Thermal Performance
Suggested Fan (Not Included)
AIR VELOCITY @200 LFM
1.0 M/S
@300 LFM
1.5 M/S
@400 LFM
2.0 M/S
@500 LFM
2.5 M/S
@600 LFM
3.0 M/S
@700 LFM
3.5 M/S
@800 LFM
4.0 M/S
THERMAL RESISTANCE Unducted Flow
Ducted Flow
Manufacturer Part # Voltage Dimensions (mm)
L x H X W
ATS-61450R-C1-R0
45.00 x 45.00 x 19.50 mm BGA Heat Sink - High Performance
fanSINK™ with maxiGRIP™ Attachment
fanSINK
maxiGRIP
N/A
1.40 N/A N/A N/A N/A N/A N/A
0.00 N/A N/A N/A N/A N/A N/A
44.25 44.25 19.5 32 Chomerics T412 Black
Sunon ME45100V1-000U-A99 5VDC 45 x 45 x 10 11.0 CFM (0.308m³/min)
Sunon ME45101V1-000U-A99 12VDC 45 x 45 x 10 11.8 CFM (0.330m³/min)
Products related to this Datasheet
MAXIGRIP FANSINK 45X45X19.5MM