1N5629(A) - 1N5665(A) Datasheet by Microsemi Corporation
View All Related Products | Download PDF Datasheetes for 1N5629 thru 1N5665A are
5. All have the same high Peak Pulse
times They are also available in
res section hereini They are most
tive switching environments, induced
ound in lower surge levels of
cting airborne avionics and electrical
aneous, they can also protect from
MlCROSEMl‘s website:
htt :llwww.microsemi.cum
g
00 us (see Figure 1)
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
1500 WATT UNIDIRECTIONAL
TRANSIENT VOLTAGE SUPPESSOR
Qualified per MIL-PRF-19500/500
T4-LDS-0096 Rev. 2 (101572) Page 1 of 6
DEVICES LEVELS
* 1N5629 thru 1N5665 JAN
1N5629A thru 1N5665A JANTX
JANTXV
* Commercial only
DESCRIPTION
DO-13 (DO-202AA)
This popular Transient Voltage Suppressor (TVS) series for 1N5629 thru 1N5665A are
JEDEC registered selections for unidirectional devices. All have the same high Peak Pulse
Power rating of 1500 W with extremely fast response times. They are also available in
military qualified selections as described in the Features section herein. They are most
often used for protecting against transients from inductive switching environments, induced
RF effects, or induced secondary lightning effects as found in lower surge levels of
IEC61000-4-5. They are also very successful in protecting airborne avionics and electrical
systems. Since their response time is virtually instantaneous, they can also protect from
ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
IMPORTANT: For the most current data, consult MICROSEMI’s website:
http://www.microsemi.com
FEATURES
¾ Unidirectional TVS series for thru-hole mounting
¾ Suppresses transients up to 1500 watts @ 10/1000 µs (see Figure 1)
¾ Clamps transient in less than 100 pico seconds
¾ Working voltage (VWM) range 5 V to 171 V
¾ Hermetic sealed DO-13 metal package
¾ JAN/TX/TXV military qualifications also available for the tighter tolerance “A”
suffix devices per MIL-PRF-19500/500 by adding the JAN, JANTX, or JANTXV
prefix, e.g. JANTXV1N5629A, etc.
¾ For bidirectional TVS in the same DO-13 package, see separate data sheet for the
1N6036 – 1N6072A series (also military qualified)
¾ Surface mount equivalent packages also available as SMCJ5.0 - SMCJ170CA or
SMCG5.0 – SMCG170CA in separate data sheet (consult factory for other surface
mount options)
¾ Plastic axial-leaded equivalents available in the 1N6267 – 1N6303A series in
separate data sheet
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
T4-LDS-0096 Rev. 2 (101572) Page 2 of 6
APPLICATIONS / BENEFITS
¾ Protection from switching transients and induced RF
¾ ESD & EFT protection per IEC 61000-4-2 and -4-4
¾ Secondary lightning protection per IEC61000-4-5 with 42 Ohms source impedance:
Class 1: 1N5629 to 1N5665A
Class 2: 1N5629 to 1N5663A
Class 3: 1N5629 to 1N5655A
Class 4: 1N5629 to 1N5648A
¾ Secondary lightning protection per IEC61000-4-5 with 12 Ohms source impedance:
Class 1: 1N5629 to 1N5658A
Class 2: 1N5629 to 1N5651A
Class 3: 1N5629 to 1N5643A
Class 4: 1N5629 to 1N5636A
¾ Secondary lightning protection per IEC61000-4-5 with 2 Ohms source impedance:
Class 2: 1N5629 to 1N5642A
Class 3: 1N5629 to 1N5635A
¾ Inherently radiation hard per Microsemi MicroNote 050
MAXIMUM RATINGS
¾ 1500 Watts for 10/1000 μs with repetition rate of 0.01% or less* at lead temperature (TL) 25oC (see Figs 1, 2, & 4)
¾ Operating & Storage Temperatures: -65o to +175oC
¾ THERMAL RESISTANCE: 50oC/W junction to lead at 0.375 inches (10 mm) from body or 110oC/W junction to
ambient when mounted on FR4 PC board with 4 mm2 copper pads (1oz) and track width 1 mm, length 25 mm
¾ DC Power Dissipation*: 1 Watt at TL ≤ +125oC 3/8” (10 mm) from body (see derating in Fig 3 and note below)
¾ Forward surge current: 200 Amps for 8.3ms half-sine wave at TA = +25oC
¾ Solder Temperatures: 260 o C for 10 s (maximum)
MECHANICAL AND PACKAGING
¾ CASE: DO-13 (DO-202AA), welded, hermetically sealed metal and glass
¾ FINISH: All external metal surfaces are Tin-Lead plated and solderable per MIL-STD-750 method 2026
¾ POLARITY: Cathode connected to case and polarity indicated by diode symbol
¾ MARKING: Part number and polarity diode symbol
¾ WEIGHT: 1.4 grams. (Approx)
¾ TAPE & REEL option: Standard per EIA-296 (add “TR” suffix to part number)
¾ See package dimension on last page
* TVS devices are not typically used for dc power dissipation and are instead operated at or less than their rated
standoff voltage
(VWM) except for transients that briefly drive the device into avalanche breakdown (VBR to VC region).
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
T4-LDS-0096 Rev. 2 (101572) Page 3 of 6
ELECTRICAL CHARACTERISTICS @ TA = 25oC
JEDEC
Type
No.*
Breakdown
Voltage
V(BR) @ I(BR)
Min. Max.
Breakdown
Current
I(BR)
Rated
Standoff
Voltage
VWM
Maximum
Standby
Current
ID @ VWM
Maximum
Clamping
Voltage
VC @ IPP
Maximum
Peak Pulse
Current
IPP
Maximum
Temperature
Coefficient of
V(BR) αV(BR)
V V mA V μA V A %/oC
1N5629
1N5629A
1N5630
1N5630A
6.12
6.45
6.75
7.13
7.48
7.14
8.25
7.88
10
10
10
10
5.50
5.80
6.05
6.40
1000
1000
500
500
10.8
10.5
11.7
11.3
139
143
128
132
.057
.057
.061
.061
1N5631
1N5631A
1N5632
1N5632A
7.38
7.79
8.19
8.65
9.02
8.61
10.0
9.55
10
10
1
1
6.63
7.02
7.37
7.78
200
200
50
50
12.5
12.1
13.8
13.4
120
124
109
112
.065
.065
.068
.068
1N5633
1N5633A
1N5634
1N5634A
9.00
9.5
9.9
10.5
11.0
10.5
12.1
11.6
1
1
1
1
8.10
8.55
8.92
9.40
10
10
5
5
15.0
14.5
16.2
15.6
100
103
93
96
.073
.073
.075
.075
1N5635
1N5635A
1N5636
1N5636A
10.8
11.4
11.7
12.4
13.2
12.6
14.3
13.7
1
1
1
1
9.72
10.2
10.5
11.1
5
5
5
5
17.3
16.7
19.0
18.2
87
90
79
82
.078
.078
.081
.081
1N5637
1N5637A
1N5638
1N5638A
13.5
14.3
14.4
15.2
16.5
15.8
17.6
16.8
1
1
1
1
12.1
12.8
12.9
13.6
5
5
5
5
22.0
21.2
23.5
22.5
68
71
64
67
.084
.084
.086
.086
1N5639
1N5639A
1N5640
1N5640A
16.2
17.1
18.0
19.0
19.8
18.9
22.0
21.0
1
1
1
1
14.5
15.3
16.2
17.1
5
5
5
5
26.5
25.2
29.1
27.7
56.5
59.5
51.5
54
.088
.088
.090
.090
1N5641
1N5641A
1N5642
1N5642A
19.8
20.9
21.6
22.8
24.2
23.1
26.4
25.2
1
1
1
1
17.8
18.8
19.4
20.5
5
5
5
5
31.9
30.6
34.7
33.2
47
49
43
45
.092
.092
.094
.094
1N5643
1N5643A
1N5644
1N5644A
24.3
25.7
27.0
28.5
29.7
28.4
33.0
31.5
1
1
1
1
21.8
23.1
24.3
25.6
5
5
5
5
39.1
37.5
43.5
41.4
38.5
40
34.5
36
.096
.096
.097
.097
1N5645
1N5645A
1N5646
1N5646A
29.7
31.4
32.4
34.2
36.3
34.7
39.6
37.8
1
1
1
1
26.8
28.2
29.1
30.8
5
5
5
5
47.7
45.7
52.0
49.9
31.5
33
29
30
.098
.098
.099
.099
1N5647
1N5647A
1N5648
1N5648A
35.1
37.1
38.7
40.9
42.9
41.0
47.3
45.2
1
1
1
1
31.6
33.3
34.8
36.8
5
5
5
5
56.4
53.9
61.9
59.3
26.5
28
24
25.3
.100
.100
.101
.101
1N5649
1N5649A
1N5650
1N5650A
42.3
44.7
45.9
48.5
51.7
49.4
56.1
53.6
1
1
1
1
38.1
40.2
41.3
43.6
5
5
5
5
67.8
64.8
73.5
70.1
22.2
23.2
20.4
21.4
.101
.101
.102
.102
1N5651
1N5651A
1N5652
1N5652A
50.4
53.2
55.8
58.9
61.6
58.8
68.2
65.1
1
1
1
1
45.4
47.8
50.2
53.0
5
5
5
5
80.5
77.0
89.0
85.0
18.6
19.5
16.9
17.7
.103
.103
.104
.104
1N5653
1N5653A
1N5654
1N5654A
61.2
64.6
67.5
71.3
74.8
71.4
82.5
78.8
1
1
1
1
55.1
58.1
60.7
64.1
5
5
5
5
98.0
92.0
108
103
15.3
16.3
13.9
14.6
.104
.104
.105
.105
1N5655
1N5655A
1N5656
1N5656A
73.8
77.9
81.9
86.5
90.2
86.1
100.0
95.5
1
1
1
1
66.4
70.1
73.7
77.8
5
5
5
5
118
113
131
125
12.7
13.3
11.4
12.0
.105
.105
.106
.106
1N5657
1N5657A
1N5658
1N5658A
90
95
99
105
110
105
121
116
1
1
1
1
81.0
85.5
89.2
94.0
5
5
5
5
144
137
158
152
10.4
11.0
9.5
9.9
.106
.106
.107
.107
1N5659
1N5659A
1N5660
1N5660A
108
114
117
124
132
126
143
137
1
1
1
1
97.2
102
105
111
5
5
5
5
173
165
187
179
8.7
9.1
8.0
8.4
.107
.107
.107
.107
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
T4-LDS-0096 Rev. 2 (101572) Page 4 of 6
ELECTRICAL CHARACTERISTICS @ TA = 25oC
JEDEC
Type
No.*
Breakdown
Voltage
V(BR) @ I(BR)
Min. Max.
Breakdown
Current
I(BR)
Rated
Standoff
Voltage
VWM
Maximum
Standby
Current
ID @ VWM
Maximum
Clamping
Voltage
VC @ IPP
Maximum
Peak Pulse
Current
IPP
Maximum
Temperature
Coefficient of
V(BR) αV(BR)
V V mA V
μ
A V A %/oC
1N5661
1N5661A
1N5662
1N5662A
135
143
144
152
165
158
176
168
1
1
1
1
121
128
130
136
5
5
5
5
215
207
230
219
7.0
7.2
6.5
6.8
.108
.108
.108
.108
1N5663
1N5663A
1N5664
1N5664A
153
162
162
171
187
179
198
189
1
1
1
1
138
145
146
154
5
5
5
5
244
234
258
246
6.2
6.4
5.8
6.1
.108
.108
.108
.108
1N5665
1N5665A
180
190
220
210
1
1
162
171
5
5
287
274
5.2
5.5
.108
.108
NOTE 1: A TVS is normally selected according to the rated “Standoff Voltage” VWM that should be equal to or
greater than the dc or continuous peak operating voltage level.
NOTE 2: Also available in military qualified types with a JAN, JANTX, or JANTXV prefix.
SYMBOLS & DEFINITIONS
Symbol Definition
VWM Standoff Voltage: Applied Reverse Voltage to assure a nonconductive condition. (See Note 1
above.)
V(BR) Breakdown Voltage: This is the Breakdown Voltage the device will exhibit at 25oC
VC
Maximum Clamping Voltage: The maximum peak voltage appearing across the TVS when
subjected to the peak pulse current in a one millisecond time interval. The peak pulse voltage is
the combination of voltage rise due to both the series resistance and thermal rise and positive
temperature coefficient (αV(BR))
IPP Peak Pulse Current: The peak current during the impulse (See Figure 2)
PPP Peak Pulse Power: The pulse power as determined by the product of VC and IPP
ID Standby Current: The current at the standoff voltage (VWM)
I(BR) Breakdown Current: The current used for measuring Breakdown Voltage (V(BR))
Peak Pu‘se Power [Paul M kW
130
050
u
25 50
100
175
100
50
100
50
\
\ .
50
100
\
150175
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
T4-LDS-0096 Rev. 2 (101572) Page 5 of 6
GRAPHS
Pulse Time (tp ) Time (t) in milliseconds
FIG. 1 – Non-repetitive peak pulse power rating curve FIG. 2 Pulse wave form for exponential surge
NOTE: Peak power defined as peak voltage times peak current
FIG. 3 Steady-state power derating curve
TA Ambient Temperature oC
FIG. 4 Derating Curve
Peak Value
IPP
Pulse current (IP) in percent of IPP
Pulse time duration (tp) is
defined as that point
where IP decays to 50% of
pea
k
va
l
ue
(
I
P
P
).
Peak Pulse Power (P
P
P
)inkW
Exponential wave-form
(See FIG. 2)
Square-wave pulse
100
10
1.0
0.1Kw
100ns 1
μ
s 10
μ
s 100
μ
s 1ms 10ms
Steady-state power dissipation (watts)
TL – lead Temperature
Peak Pulse Power (PPP) or current I (surge)
in percent of 25oC rating
Peak Value
IPP
O Micmsemi
LEAD NB 1\ED LEAD NH 2
LD
Dogs—xi; / _i:
f? L Liuiflfiu
Physical dimensions DO-13
TECHNICAL DATA SHEET
6 Lake Street, Lawrence, MA 01841 Gort Road Business Park, Ennis, Co. Clare, Ireland
1-800-446-1158 / (978) 620-2600 / Fax: (978) 689-0803 Tel: +353 (0) 65 6840044 Fax: +353 (0) 65 6822298
Website: http://www.microsemi.com
T4-LDS-0096 Rev. 2 (101572) Page 6 of 6
PACKAGE DIMENSIONS
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for general information only.
3. The major diameter is essentially constant along its length.
4. Within this zone, diameter may vary to allow for lead finishes
and irregularities.
5. Dimension to allow for pinch or seal deformation anywhere
along tubulation.
6. Lead 1 (cathode) shall be electrically connected to the case.
7. In accordance with ASME Y14.5M, diameters are equivalent
to φx symbology.
FIGURE 1. Physical dimensions (DO-13).
Dimensions
Symbol Inches Millimeters Notes
Min Max Min Max
BD .215 .235 5.46 5.97
BL .293 .357 7.44 9.07 3
BLT .570 14.48
CD .045 .100 1.14 2.54 5
LD .025 .035 0.64 0.89
LL 1.000 1.625 25.40 41.28 4
LU .188 4.78 4
Products related to this Datasheet
TVS DIODE 17.1V 27.7V DO13
TVS DIODE 77.8V 125V DO13
TVS DIODE 33.3V 53.9V DO13
TVS DIODE 12.8V 21.2V DO13
TVS DIODE 25.6V 41.4V DO13
TVS DIODE 30.8V 49.9V DO13
TVS DIODE 136V 219V DO13
TVS DIODE 171V 274V DO13
TVS DIODE 145V 234V DO202AA
TVS DIODE 171V 274V DO13
TVS DIODE 47.8V 77V DO13
TVS DIODE 43.6V 70.1V DO13
TVS DIODE 11.1V 18.2V DO13
TVS DIODE 12.8V 21.2V DO13
TVS DIODE 5.8V 10.5V DO13
TVS DIODE 6.4V 11.3V DO13
TVS DIODE 7.02V 12.1V DO13
TVS DIODE 7.78V 13.4V DO13
TVS DIODE 8.55V 14.5V DO13
TVS DIODE 9.4V 15.6V DO13
TVS DIODE 10.2V 16.7V DO13
TVS DIODE 11.1V 18.2V DO13
TVS DIODE 13.6V 22.5V DO13
TVS DIODE 15.3V 25.2V DO13
TVS DIODE 17.1V 27.7V DO13
TVS DIODE 18.8V 30.6V DO13
TVS DIODE 20.5V 33.2V DO13
TVS DIODE 23.1V 37.5V DO13
TVS DIODE 28.2V 45.7V DO13
TVS DIODE 36.8V 59.3V DO13