API Delevan®
Actual Size
DASH NUMBER*
INDUCTANCE
±10% (µH @ 1.00 kHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (A DC)
INCREMENTAL
CURRENT (A DC)
SERIES 5500R
5500
High Current Power Chokes
Physical Parameters
Inches Millimeters
A 1.020 to 1.080 25.91 to 27.44
B 0.480 to 0.510 12.20 to 12.96
C 0.520 Maximum 13.21 Maximum
D 0.240 Minimum 6.10 Minimum
E 0.120 to 0.160 3.05 to 4.07
F 0.500 (Ref. Only) 12.70 (Ref. Only)
G 0.250 (Ref. Only) 6.35 (Ref. Only)
Dimensions "A" and "C" and "G" are over the terminals.
Operating Temperature Range -55°C to +130°C
Current Rating at 85°C Ambient 45°C Temperature Rise
Maximum Power Dissipation at +85°C: 1.166 Watts Maximum
Inductance Measured @ 1 kHz with 0 ADC on Wayne Kerr
3245A, or equivalent.
Incremental Current The amount of DC that decreases the
Inductance by 5% maximum relative to the 0 ADC.
Dielectric Withstanding Voltage Meets MIL-STD-202,
Method 301, 1000 Vrms Minimum
Marking Delevan; dash number; date code/lot symbol (YYWWL).
Note: An R before the date code/lot symbol indicates a RoHS
Compliant choke.
Example: 5500R-392K
DELEVAN
392
R 1822A
Thermal Shock Meets MIL-STD-202, Method 107,
Test Condition A-1 (-55°C to +130°C).
Mechanical Shock Meets MIL-STD-202, Method 213,
Test Condition I.
Vibration Meets MIL-STD-202, Method 204, Test Condition D
Solderability Meets MIL-STD-202, Method 208
Terminal Material and Final Finish
Series 5500R: (Tin - Silver - Copper) Sn96.5Ag3.0Cu0.5 over Copper (Cu)
Series 5500: (Tin - Lead) Sn63Pb37 over Copper (Cu)
Weight 13 Grams Maximum
Packaging Tape and Reel (44mm): 13” reel,
200 pieces max: 7” reel not available
Made In The U.S.A.
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 5500R AND 5500
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
-124K
-154K
-184K
-224K
-274K
-334K
-394K
-474K
-564K
-684K
-824K
-105K
-125K
-155K
-185K
-225K
-275K
-335K
-395K
-475K
-565K
-685K
-825K
-106K
-126K
-156K
-186K
-226K
-276K
-336K
-396K
-476K
-566K
-686K
-826K
-107K
9.13
8.30
7.61
7.02
6.52
5.71
5.07
4.57
4.15
3.65
3.38
3.04
2.85
2.61
2.34
2.12
1.94
1.76
1.60
1.43
1.30
1.19
1.07
0.96
0.88
0.81
0.74
0.68
0.63
0.56
0.51
0.45
0.41
0.37
0.32
0.30
0.28
0.25
0.23
0.21
0.19
0.17
0.16
0.14
0.13
0.12
0.10
0.09
0.09
0.08
0.07
0.07
0.06
0.05
3.9
4.7
5.6
6.8
8.2
10
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1,000
1,200
1,500
1,800
2,200
2,700
3,300
3,900
4,700
5,600
6,800
8,200
10,000
12,000
15,000
18,000
22,000
27,000
33,000
39,000
47,000
56,000
68,000
82,000
100,000
11.91
11.14
9.50
9.10
8.74
7.88
7.43
7.05
6.72
6.43
6.30
5.96
5.66
5.41
4.81
4.08
3.88
3.44
2.96
2.78
2.57
2.48
2.10
1.97
1.86
1.59
1.40
1.32
1.24
1.08
1.01
0.92
0.81
0.75
0.68
0.63
0.59
0.51
0.48
0.42
0.39
0.37
0.33
0.30
0.26
0.23
0.21
0.20
0.18
0.17
0.16
0.14
0.12
0.11
0.007
0.008
0.011
0.012
0.013
0.016
0.018
0.020
0.022
0.024
0.025
0.028
0.031
0.034
0.043
0.060
0.066
0.084
0.113
0.129
0.150
0.162
0.226
0.257
0.288
0.393
0.504
0.570
0.643
0.844
0.977
1.18
1.50
1.76
2.13
2.53
2.84
3.79
4.24
5.75
6.44
7.30
9.34
10.7
14.8
18.0
22.7
25.7
29.7
33.7
38.0
52.8
67.3
76.0
OPTIONAL TOLERANCES: J = +/- 5% L = +/- 15%
The Suffix (Optional Tolerance “J” or “L”) should replace the “K”, in the dash number.
*Complete part # must include series # PLUS the dash #
9/2018
Products related to this Datasheet
FIXED IND 390UH 1.86A 288 MOHM
FIXED IND 56MH 160MA 38 OHM SMD
FIXED IND 12MH 330MA 9.34 OHM
FIXED IND 4.7MH 510MA 3.79 OHM
FIXED IND 1.2MH 1.01A 977 MOHM
FIXED IND 6.8MH 420MA 5.75 OHM
FIXED IND 12UH 7.43A 18 MOHM SMD
FIXED IND 10MH 370MA 7.3 OHM SMD
FIXED IND 4.7MH 510MA 3.79 OHM
FIXED IND 6.8MH 420MA 5.75 OHM
FIXED IND 56MH 160MA 38 OHM SMD
FIXED IND 15UH 7.05A 20 MOHM SMD
FIXED IND 33UH 5.96A 28 MOHM SMD
FIXED IND 4.7UH 11.14A 8 MOHM
FIXED IND 68UH 4.08A 60 MOHM SMD
FIXED IND 1.8MH 810MA 1.5 OHM
FIXED IND 10MH 370MA 7.3 OHM SMD
FIXED IND 68MH 140MA 52.8 OHM
FIXED IND 5.6MH 480MA 4.24 OHM
FIXED IND 220UH 2.48A 162 MOHM
FIXED IND 47UH 5.41A 34 MOHM SMD
FIXED IND 22MH 230MA 18 OHM SMD
FIXED IND 150UH 2.78A 129 MOHM
FIXED IND 680UH 1.32A 570 MOHM
FIXED IND 12MH 330MA 9.34 OHM
FIXED IND 8.2MH 390MA 6.44 OHM
FIXED IND 18MH 260MA 14.8 OHM
FIXED IND 1.2MH 1.01A 977 MOHM
FIXED IND 47MH 170MA 33.7 OHM
FIXED IND 470UH 1.59A 393 MOHM