"7L”
Hi4
l
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Tact Switches
Non-Washable Tactile Switches
DIMENSIONS in inches (and millimeters)
FEATURES
•ExcellentTactileFeedback
•SurfaceMountVersionsCompatible
withSMTAssemblyIncluding
InfraredandVaporPhase
•UltraminiatureandLightweight
StructureSuitableforHighDensity
Mounting
APPLICATIONS
Usedinapplicationssuchasconsumer
electronics,audioequipment,PCs,VCRs,
cable boxes, modems, communications
equipment,controls,securityandalarm
equipment, and test and measurement
equipment. Thru-Hole
Gull Wing
SERIES 95C
12mm Square
P.C.B. LAYOUT
.063
(1,60)
0˚ 10˚
.020
(0,50)
MAX.
.590
(15,00) .004 ±.004
(0,10 ±0,10)
.138 (3,50)
CØ.278
(Ø7,10)
LC
L
.197
(5,00)
.610 (15,50)
.488 (12,40)
Gull Wing
P.C.B. LAYOUT
.020
(0,50)
MAX.
.012 (0,30)
.547 ±.020
(13,90 ±0,50)
.492 ±.020
(12,50 ±0,50)
C
L
Ø.278
(Ø7,10)
C
L
C
L
.138 ±.020
(3,50 ±0,50) .040 (1,00)
.138 (3,50)
L
C
.472 (11,99)
.492 ±0.004
(12,50 ±0,10)
4x Ø.047 ±.002
(4x Ø1,20 ±0,05)
.197 ±.004
(5,00 ±0,10)
.071
+0-0.02
(1,80
+0-0,5)
Top View Front View Side View
.197
(5,00)
See
Ordering
Information
Thru-Hole
"H" DIM.
See
Ordering
Information
"H" DIM.
.547±.020
+.000
-.020
.071
.169
.287
.067
.020 MAX.
.278
DIA.
.492±.020
.012
L
C
.138±.020
.138
.287
.067
.590
.278
DIA.
.020 MAX.
0˚10˚
L
C
.169
.004±.004
.138
£2111! —
H
OR F0 a Cu on an re
v
L) Ljié
I"
L!
IT
LI
|==l
I:?
«aura 3 home 4
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Tact Switches
Non-Washable Tactile Switches
SPECIFICATIONS
Materials
Base: UL94V-0Nylonthermoplastic
Cover:Stainlesssteel,tin-plated
Actuator: UL94V-0Nylonthermoplastic
Terminal:Brasswithsilver-plating
Contact:Stainlesssteelwithsilver-plating
Cap:ThermoplasticABS
Electrical
Rating: 50mA,12Vdc
Life:160g:1,000,000cycles/
260g:500,000cycles
Actuator Travel: .014”±.004”
Contact Resistance:100mΩmax.
Insulation Resistance: 100 MΩ min. at
500Vdc
Dielectric Strength:Nodielectricbreakdown
after250Vforoneminute
Contact Arrangement:singlepole,single
throw
Environmental
Operating Temp. Range:-25to70°C
Storage Temp. Range: -30to80°C
Mechanical Shock: MIL-STD-202F, Method,
213B,Test Condition A. Gravity: 50G’s (peak
value),11msec.Directionandtimes:6sidesand
3timesineachdirection.Highreliability.
Vibration: MIL-STD-202F, Method 201A.
Passed 6 hours (2 hours in each) of three
perpendicularplanesatacycleof10-55-10Hz/1
minute.
Stop Strength: Place the switch such that
vertical,astaticloadof3kgshallbeappliedin
thedirectionofstemoperationforaperiodof
15seconds.
Soldering Process
Hand Soldering: Use a soldering iron of
30 watts, controlled at 350°C for 5 seconds
maximumwhileapplyingsolder.
Reflow Soldering (surfacemountversionsonly):
Peaktemperature260°C(500°F).
Wave Soldering: 260C° (500°F) maximum
for5secondssubjecttoPCB.063in.(1,6mm)
thickness.
Packaging
Thru-Hole:Bulk,500pcs/bag.
Surface Mount: 40 pcs/tube, 700 pcs/reel
(.169” height), 500 pcs/reel (.335” and .287”
height).
CIRCUITRY
Available from your local Grayhill Component Distributor.
Forpricesanddiscounts,contactalocalSalesOffice,anauthorizedlocaldistributor,orGrayhill.
T1 T2
T3 T4
ORDERING INFORMATION
Series
Size: 12=12mmSquare
Height (“H”): A=.169(4,29);B=.335(8,51);C=Square.287(7,29)
95C12A3GWRT
RoHS compliant
Packaging: Blank=TubeorBulk,R=TapeandReel(seepkgnote)
Terminal Style: Blank=Thru-hole,GW=GullWing
Operating Force (Actuator Color): 3=160g(Brown),4=260g(Red)
DECORATIVE CAPS (forusewith“C”stylesquareactuators)
PART
NUMBER
95CAP-100
95CAP-101
95CAP-102
95CAP-103
95CAP-104
95CAP-105
95CAP-106
95CAP-110
95CAP-111
95CAP-112
95CAP-113
95CAP-114
95CAP-115
95CAP-116
SWITCH
SIZE
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
12mm
SHAPE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
SQUARE
ROUND
ROUND
ROUND
ROUND
ROUND
ROUND
ROUND
COLOR
YELLOW
BLUE
RED
NATURAL
BLACK
GREEN
ORANGE
YELLOW
BLUE
RED
NATURAL
BLACK
GREEN
ORANGE
FIGURE
3
3
3
3
3
3
3
4
4
4
4
4
4
4
figure 3 figure 4
.472
12mm Square
.059
.157
.224
.079
.059
12mm Round
.512 DIA.
.452 DIA.
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
CAP TACTILE SQUARE YELLOW
CAP TACTILE SQUARE BLUE
CAP TACTILE SQUARE RED
CAP TACTILE SQUARE NATURAL
CAP TACTILE SQUARE BLACK
CAP TACTILE ROUND RED
CAP TACTILE ROUND NATURAL
CAP TACTILE ROUND BLACK
CAP TACTILE ROUND GREEN
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH TACTILE SPST-NO 0.05A 12V