m OUT
IN
R2
swam
IN OUT
GND(+)
Datasheet
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
DTB723Y series
PNP -200mA -30V Digital Transistors (Bias Resistor Built-in Transistors)
lOutline
lFeatures
lInner circuit
1) Built-In Biasing Resistors
2) Built-in bias resistors enable the configuration of
an inverter circuit without connecting external
input resistors (see inner circuit).
3) The bias resistors consist of thin-film resistors
with complete isolation to allow negative biasing
of the input. They also have the advantage of
completely eliminating parasitic effects.
4) Only the on/off conditions need to be set for
operation, making the circuit design easy.
5) Complementary NPN Types :DTD723Y series
6) Lead Free/RoHS Compliant.
lApplication
Switching circuit, Inverter circuit, Interface circuit,
Driver circuit
lPackaging specifications
Parameter
Value
VMT3
EMT3
VCC
-30V
IC(MAX.)
-200mA
R1
2.2kW
R2
10kW
Tape width
(mm)
Basic
ordering
unit (pcs)
Marking
DTB723YM
VMT3
1212
T2L
180
8
8,000
M52
Part No.
Package
Package
size
(mm)
Taping
code
Reel size
(mm)
8
3,000
M52
DTB723YE
EMT3
1616
TL
180
DTB723YM
(SC-105AA) DTB723YE
SOT-416 (SC-75A)
OUT
IN
GND
OUT
IN
GND
1/6
2013.04 - Rev.D
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Data Sheet
DTB723Y series
lAbsolute maximum ratings (Ta = 25°C)
Supply voltage
Input voltage
Collector current
Power dissipation
Junction temperature
Range of storage temperature
lElectrical characteristics(Ta = 25°C)
*1 Characteristics of built-in transistor
*2 Each terminal mounted on a reference footprint
Parameter
Symbol
Values
Unit
VCC
-30
V
VIN
-15 to +5
V
IC(MAX.)*1
-200
mA
PD *2
150
mW
Tj
150
°C
Tstg
-55 to +150
°C
Parameter
Symbol
Conditions
Min.
Typ.
Max.
Unit
Input voltage
VI(off)
VCC = -5V, IO = -100mA
-
-
V
VI(on)
VO = -0.3V, IO = -20mA
-2.5
-
-
-0.3
V
Input current
II
VI = -5V
-
-
-3.0
mA
Output voltage
VO(on)
IO / II = -50mA / -2.5mA
-
-0.07
-0.3
mA
DC current gain
GI
VO = -2V, IO = -100mA
140
-
-
-
Output current
IO(off)
VCC = -30V, VI = 0V
-
-
-0.5
kW
Resistance ratio
R2/R1
-
3.6
4.5
5.5
-
Input resistance
R1
-
1.54
2.2
2.86
MHz
Transition frequency
fT *1
VCE = -10V, IE = 5mA
f = 100MHz
-
260
-
2/6
2013.04 - Rev.D
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Data Sheet
DTB723Y series
lElectrical characteristic curves(Ta = 25°C)
0
-20
-40
-60
-80
-100
-120
-140
-160
-180
-200
0 -0.5 -1 -1.5 -2
-0.2mA
-0.3mA
-0.4mA
-0.5mA
-0.6mA
-0.7mA
-0.8mA
II=
-1.0mA
-0.9mA
0mA
-0.1mA
Ta= 25ºC
1
10
100
1000
-0.01 -0.1 -1 -10 -100 -1000
VO= 5V
Ta= 125ºC
85ºC
25ºC
-40ºC
-0.01
-0.1
-1
-10
-100
0 -0.5 -1 -1.5 -2
VCC= -5V
Ta= 125ºC
85ºC
25ºC
-40ºC
-0.1
-1
-10
-1 -10 -100 -1000
VO= -0.3V
Ta= -40ºC
25ºC
85ºC
125ºC
Fig.1 Input voltage vs. output current
(ON characteristics)
INPUT VOLTAGE : VI(on) [V]
OUTPUT CURRENT : IO [mA]
Fig.2 Output current vs. input voltage
(OFF characteristics)
OUTPUT CURRENT : IO [mA]
INPUT VOLTAGE : VI(off)[V]
Fig.3 Output current vs. output voltage
OUTPUT CURRENT : IO [mA]
OUTPUT VOLTAGE : VO [V]
Fig.4 DC current gain vs. output current
DC CURRENT GAIN : GI
OUTPUT CURRENT : IO [mA]
3/6
2013.04 - Rev.D
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Data Sheet
DTB723Y series
lElectrical characteristic curves(Ta = 25°C)
0.01
0.1
1
-1 -10 -100 -1000
IO/II=20/1
Ta= 125ºC
85ºC
25ºC
-40ºC
Fig.5 Output voltage vs. output current
OUTPUT VOLTAGE : VO(on) [V]
OUTPUT CURRENT : IO [mA]
4/6
2013.04 - Rev.D
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Data Sheet
DTB723Y series
lDimensions (Unit : mm)
Dimension in mm / inches
VMT3
MIN MAX MIN MAX
A 0.45 0.55 0.018 0.022
A1 0.00 0.10 0.000 0.004
b 0.17 0.27 0.007 0.011
b1 0.27 0.37 0.011 0.015
c 0.08 0.18 0.003 0.007
D 1.10 1.30 0.043 0.051
E 0.70 0.90 0.028 0.035
e
HE1.10 1.30 0.043 0.051
L 0.10 0.30 0.004 0.012
Lp 0.20 0.40 0.008 0.016
x - 0.10 - 0.004
MIN MAX MIN MAX
b2 - 0.37 - 0.015
b3 - 0.47 - 0.019
e1
l1 - 0.50 - 0.020
DIM
MILIMETERS
INCHES
0.40
0.02
DIM
MILIMETERS
INCHES
0.80
0.031
b1
D
e b
E
H
x S A
Ac
L
Lp
A1
A
S
e1
l1
b2
b3
l1
e
E
Pattern of terminal position areas
[Not a recommended pattern of soldering pads]
5/6
2013.04 - Rev.D
E4
‘4
E
i
E
I
:
I
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Data Sheet
DTB723Y series
lDimensions (Unit : mm)
Dimension in mm / inches
EMT3
b1
D
eb
E
HE
x S A
A
c
Q
A3
L1
Lp
A1
A
S
e1
l1
l1
b3
e
b2
Pattern of terminal position areas
[Not a recommended pattern of soldering pads]
MIN MAX MIN MAX
A 0.60 0.80 0.024 0.031
A1 0.00 0.10 0.000 0.004
A3
b 0.15 0.30 0.006 0.012
b1 0.25 0.40 0.010 0.016
c 0.10 0.20 0.004 0.008
D 1.50 1.70 0.059 0.067
E 0.70 0.90 0.028 0.035
e
HE1.40 1.80 0.055 0.071
L1 0.10 - 0.004 -
Lp 0.15 - 0.006 -
Q 0.05 0.25 0.002 0.010
x - 0.10 - 0.004
MIN MAX MIN MAX
b2 - 0.40 - 0.016
b3 - 0.50 - 0.020
e1
l1 - 0.70 - 0.028
1.10
0.043
DIM
MILIMETERS
INCHES
0.25
0.010
0.50
0.020
DIM
MILIMETERS
INCHES
6/6
2013.04 - Rev.D
ROHm
SEMICONDUCTOR
R1102
A
www.rohm.com
© 2013 ROHM Co., Ltd. All rights reserved.
Notice
ROHM Customer Support System
http://www.rohm.com/contact/
Thank you for your accessing to ROHM product informations.
More detail product informations and catalogs are available, please contact us.
Notes
The information contained herein is subject to change without notice.
Before you use our Products, please contact our sales representative
and verify the latest specifica-
tions :
Although ROHM is continuously working to improve product reliability and quality, semicon-
ductors can break down and malfunction due to various factors.
Therefore, in order to prevent personal injury or fire arising from failure, please take safety
measures such as complying with the derating characteristics, implementing redundant and
fire prevention designs, and utilizing backups and fail-safe procedures. ROHM shall have no
responsibility for any damages arising out of the use of our Poducts beyond the rating specified by
ROHM.
Examples of application circuits, circuit constants and any other information contained herein are
provided only to illustrate the standard usage and operations of the Products. The peripheral
conditions must be taken into account when designing circuits for mass production.
The technical information specified herein is intended only to show the typical functions of and
examples of application circuits for the Products. ROHM does not grant you, explicitly or implicitly,
any license to use or exercise intellectual property or other rights held by ROHM or any other
parties. ROHM shall have no responsibility whatsoever for any dispute arising out of the use of
such technical information.
The Products are intended for use in general electronic equipment (i.e. AV/OA devices, communi-
cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in
this document.
The Products specified in this document are not designed to be radiation tolerant.
For use of our Products in applications requiring a high degree of reliability (as exemplified
below), please contact and consult with a ROHM representative : transportation equipment (i.e.
cars, ships, trains), primary communication equipment, traffic lights, fire/crime prevention, safety
equipment, medical systems, servers, solar cells, and power transmission systems.
Do not use our Products in applications requiring extremely high reliability, such as aerospace
equipment, nuclear power control systems, and submarine repeaters.
ROHM shall have no responsibility for any damages or injury arising from non-compliance with
the recommended usage conditions and specifications contained herein.
ROHM has used reasonable care to ensur the accuracy of the information contained in this
document. However, ROHM does not warrants that such information is error-free, and ROHM
shall have no responsibility for any damages arising from any inaccuracy or misprint of such
information.
Please use the Products in accordance with any applicable environmental laws and regulations,
such as the RoHS Directive. For more details, including RoHS compatibility, please contact a
ROHM sales office. ROHM shall have no responsibility for any damages or losses resulting
non-compliance with any applicable laws or regulations.
When providing our Products and technologies contained in this document to other countries,
you must abide by the procedures and provisions stipulated in all applicable export laws and
regulations, including without limitation the US Export Administration Regulations and the Foreign
Exchange and Foreign Trade Act.
This document, in part or in whole, may not be reprinted or reproduced without prior consent of
ROHM.
1)
2)
3)
4)
5)
6)
7)
8)
9)
10)
11)
12)
13)
14)
Products related to this Datasheet
TRANS PREBIAS PNP 150MW EMT3
TRANS PREBIAS PNP 150MW VMT3