1N6138A - 1N6173A Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI O Microsemi
’ Qualified Levels
M
nomenclature
hllg J/wwwmicrasemifiom
gart nomenclature . r
Also available In
_EW
“MicroNore 050
MSC - Lawrence
MSC - Ireland
mm figure 4
www.microsemi.com
figure 6
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 1 of 7
1N6138A – 1N6173A
Available on
commercial
versions
Voidless Hermetically Sealed Bidirectional
Transient Voltage Suppressors
Qualified to MIL-PRF-19500/516
Qualified Levels:
JAN, JANTX, JANTXV
and JANS
DESCRIPTION
This series of industry recognized voidless, hermetically sealed bidirectional Transient Voltage
Suppressors (TVS) are military qualified to MIL-PRF-19500/516 and are ideal for high-reliability
applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage
selection from 5.2 to 152 Volts with a 1500 W rating for a 10/1000 µs pulse. They are very robust
in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability.
These devices are available as both a non-suffix part and an “A” version part involving different
voltage tolerances as described in the nomenclature section. These devices are also available in a
surface mount MELF package configuration.
“C” Package
Also available in:
“C” SQ-MELF
Package
(surface mount)
1N6138US – 1N6173US
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• High surge current and peak pulse power provides transient voltage protection for sensitive circuits
• Triple-layer passivation
• Internal “Category 1” metallurgical bonds
• Voidless hermetically sealed glass package
• JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516.
(See part nomenclature for all available options.)
• RoHS compliant versions available (commercial grade only)
APPLICATIONS / BENEFITS
• Military and other high-reliability applications
• Extremely robust construction
• Extensive range in working peak “standoff” voltage (VWM) from 5.2 to 152 volts
• 1500 watt peak pulse power (PPP ) for a 10/1000 us test pulse
• ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
• Protection from the secondary effects of lightning per select levels in IEC61000-4-5.
• Flexible axial-leaded mounting terminals
• Non-sensitive to ESD per MIL-STD-750 method 1020
• Inherently radiation hard as described in Microsemi “MicroNote 050”
MAXIMUM RATINGS @ TA = 25 oC unless otherwise noted.
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
T
J
and T
STG
-55 to +175
oC
Thermal Resistance Junction-to-Lead (1)
RӨJL
20
oC/W
Peak Pulse Power @ 25 ºC
PPP
1500
W
Off-State Power @ TL = 75 oC (1)
PD
5.0
W
Off-State Power @
TA = 25 oC (2)
PD
3.0
W
Impulse Repetition Rate
df
0.01
%
Solder Temperature @ 10 s
TSP
260
oC
Notes: 1. At 3/8 inch lead length from body (see figure 4).
2. Steady-state power ratings with reference to ambient are for PC boards where thermal resistance from
mounting point to ambient is sufficiently controlled where TOP or TJ(MAX) is not exceeded (also see
figure 6).
gackage dimensions
Reliabilig Level RoHS Comgliance
(ava vailable
on commercial rade onl
Voila e Tolerance
JEDEC WE number
Electrical Characterislics
table
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 2 of 7
1N6138A – 1N6173A
MECHANICAL and PACKAGING
• CASE: Hermetically sealed voidless hard glass with tungsten slugs
• TERMINALS: Axial-leads are tin/lead over copper. RoHS compliant matte-tin is available on commercial grade only.
• MARKING: Body paint and part number
• POLARITY: No polarity marking for these bidirectional TVSs
• TAPE & REEL option: Standard per EIA-296. Consult factory for quantities.
• WEIGHT: Approximately 1270 milligrams
• See package dimensions on last page.
PART NOMENCLATURE
JAN 1N6138 A e3
Reliability Level
JAN = JAN Level
JANTX = JANTX Level
JANTXV = JANTXV Level
JANS = JANS Level
Blank = commercial
JEDEC type number
See Electrical Characteristics
table
RoHS Compliance
e3 = RoHS compliant (available
on commercial grade only)
Blank = non-RoHS compliant
Voltage Tolerance
A = Standard
Blank =5% higher VC, 5% lower
min. V(BR) and 5% lower IPP
SYMBOLS & DEFINITIONS
Symbol
Definition
αV(BR)
Temperature Coefficient of Breakdown Voltage: The change in breakdown voltage divided by the change in
temperature that caused it expressed in %/°C or mV/°C.
V(BR)
Breakdown Voltage: The voltage across the device at a specified current I(BR) in the breakdown region.
VWM
Working Standoff Voltage: The maximum-rated value of dc or repetitive peak positive cathode-to-anode voltage that
may be continuously applied over the standard operating temperature.
ID
Standby Current: The current through the device at rated stand-off voltage.
VC
Clamping Voltage: The voltage across the device in a region of low differential resistance during the application of an
impulse current (IPP) for a specified waveform.
PPP
Peak Pulse Power. The rated random recurring peak impulse power or rated nonrepetitive peak impulse power. The
impulse power is the maximum-rated value of the product of I
PP
and V
C
.
| GMicrosemi —
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 3 of 7
1N6138A – 1N6173A
ELECTRICAL CHARACTERISTICS
INDUSTRY
TYPE
NUMBER
(Note 1)
MINIMUM
BREAKDOWN
VOLTAGE
(Note 1)
V(BR) @ I(BR)
RATED
STANDOFF
VOLTAGE
VWM
MAXIMUM
STANDBY
CURRENT
ID @ VWM
MAXIMUM
CLAMPING
VOLTAGE
(Note 1)
VC @ IPP
MAXIMUM
PEAK PULSE
CURRENT
(Note 1)
IPP
MAXIMUM
TEMP.
COEF. OF
V(BR)
αV(BR)
Volts
mA
V
µA
Volts
Amps
%/oC
1N6138A
6.46
175
5.2
500
10.5
142.8
0.05
1N6139A
7.13
175
5.7
300
11.2
133.9
.06
1N6140A
7.79
150
6.2
100
12.1
124.0
.06
1N6141A
8.65
150
6.9
100
13.4
111.9
.06
1N6142A
9.50
125
7.6
100
14.5
103.4
.07
1N6143A
10.45
125
8.4
20
15.6
96.2
.07
1N6144A
11.40
100
9.1
20
16.9
88.8
.07
1N6145A
12.35
100
9.9
20
18.2
82.4
.08
1N6146A
14.25
75
11.4
20
21.0
71.4
.08
1N6147A
15.20
75
12.2
20
22.3
67.3
.08
1N6148A
17.10
65
13.7
10
25.1
59.8
.085
1N6149A
19.0
65
15.2
5
27.7
54.2
.085
1N6150A
20.9
50
16.7
5
30.5
49.2
.085
1N6151A
22.8
50
18.2
5
33.3
45.0
.09
1N6152A
25.7
50
20.6
5
37.4
40.1
.09
1N6153A
28.5
40
22.8
5
41.6
36.0
.09
1N6154A
31.4
40
25.1
5
45.7
32.8
.095
1N6155A
34.2
30
27.4
5
49.9
30.1
.095
1N6156A
37.1
30
29.7
5
53.6
28.0
.095
1N6157A
40.9
30
32.7
5
59.1
25.4
.095
1N6158A
44.7
25
35.8
5
64.6
23.2
.095
1N6159A
48.5
25
38.8
5
70.1
21.4
.095
1N6160A
53.2
20
42.6
5
77.0
19.5
.095
1N6161A
58.9
20
47.1
5
85.3
17.6
.100
1N6162A
64.6
20
51.7
5
97.1
15.4
.100
1N6163A
71.3
20
56.0
5
103.1
14.5
.100
1N6164A
77.9
15
62.2
5
112.8
13.3
.100
1N6165A
86.5
15
69.2
5
125.1
12.0
.100
1N6166A
95.0
12
76.0
5
137.6
10.9
.100
1N6167A
104.5
12
86.6
5
151.3
9.9
.100
1N6168A
114.0
10
91.2
5
165.1
9.1
.100
1N6169A
123.5
10
98.8
5
178.8
8.4
.105
1N6170A
142.5
8
114.0
5
206.3
7.3
.105
1N6171A
152.0
8
121.6
5
218.4
6.9
.105
1N6172A
171.0
5
136.8
5
245.7
6.1
.110
1N6173A
190.0
5
152.0
5
273.0
5.5
.110
Notes: 1. Part number without the A suffix has 5% higher VC, 5% lower minimum V(BR) , and 5% lower IPP.
20 kW
10 kW
. w mm.
1 KW
u . m mumw
100
55759 2 3 4557s: 2 a 4557s: 2 3 £557”
10 us 100us 1 ms 10ms
Peak Pulse Power vs. Pulse Time
100
50
0 50 100 150 175
Peak Pulse Power vs Ti prior to impulse)
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 4 of 7
1N6138A – 1N6173A
GRAPHS
Pulse Time (tp)
FIGURE 1
Peak Pulse Power vs. Pulse Time
Junction Temperature (TJ) in °C
FIGURE 2
Peak Pulse Power vs TJ (prior to impulse)
Peak Pulse Power (PPP)
Max Peak Pulse Power (P
PP
) or current (I
PP
)
in percent of Max Ratings
o Microsemi
100% \I||l\|||\|||
PULSE TIME DURATION (tp) IS
DEFINED AS THAT POINT WHERE
\\ Ip DECAYS TO 50% OF Ipp
50 %
\
\
\§
0 1 2 3 4
W
25 50 75 100 125 150 175 200
TemgeraiurerPower Derating Curve
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 5 of 7
1N6138A – 1N6173A
GRAPHS
Time (t) in milliseconds
FIGURE 3
Pulse Wave Form
TA (°C) (Ambient)
FIGURE 4
Temperature-Power Derating Curve
Pulse Current (I
PP)
in Percent of I
PP
DC Operation (W) Maximum Rating
I O Microsemi
2.5
2.0
1.5
1.0
0.5
0 50 1 00 1 50 200
Steady-Stale Deratinq Curve {or Free»Air Mounting (RM = 50 QCAN)
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 6 of 7
1N6138A – 1N6173A
GRAPHS
Ambient Temperature (TA) in °C
FIGURE 5
Steady-State Derating Curve for Free-Air Mounting (RθJA = 50 ºC/W)
Maximum Steady-State Power in Watts
I O Microsemi
LL
BL
LD
3|
L1 BD
Dimensions
Inches Millimeters
Min Max Min Max
BD 0.135 0.185 3.43 4.70 3
BL 0.140 0.195 3.56 4.95
LD 0.036 0.042 0.91 1.07
LL 1.00 1.30 25.4 33.02
L1 - 0.030 - 0.76 4
T4-LDS-0278, Rev. 2 (11/19/13) ©2013 Microsemi Corporation Page 7 of 7
1N6138A – 1N6173A
PACKAGE DIMENSIONS
Ltr
Dimensions
Notes
Inches
Millimeters
Min
Max
Min
Max
BD
0.135
0.185
3.43
4.70
3
BL
0.140
0.195
3.56
4.95
LD
0.036
0.042
0.91
1.07
LL
1.00
1.30
25.4
33.02
L1
-
0.030
-
0.76
4
Schematic Symbol
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for general information only.
3. Dimension BD shall be measured at the largest diameter.
4. Dimension L1 lead diameter uncontrolled in this area.
5. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.
Products related to this Datasheet
TVS DIODE 29.7V 53.6V
TVS DIODE 98.8V 178.8V AXIAL
TVS DIODE 32.7V 59.1V AXIAL
TVS DIODE 5.7V 11.2V C AXIAL
TVS DIODE 76V 137.6V C AXIAL
TVS DIODE 11.4V 21V C AXIAL
TVS DIODE 11.4V 21V C AXIAL
TVS DIODE 5.7V 11.2V C AXIAL
TVS DIODE 6.2V 12.1V C AXIAL
TVS DIODE 6.9V 13.4V C AXIAL
TVS DIODE 7.6V 14.5V C AXIAL
TVS DIODE 8.4V 15.6V C AXIAL
TVS DIODE 9.1V 16.9V C AXIAL
TVS DIODE 9.9V 18.2V C AXIAL
TVS DIODE 12.2V 22.3V C AXIAL
TVS DIODE 13.7V 25.1V C AXIAL
TVS DIODE 15.2V 27.7V C AXIAL
TVS DIODE 16.7V 30.5V C AXIAL
TVS DIODE 18.2V 33.3V C AXIAL
TVS DIODE 20.6V 37.4V C AXIAL
TVS DIODE 22.8V 41.6V C AXIAL
TVS DIODE 25.1V 45.7V C AXIAL
TVS DIODE 27.4V 49.9V C AXIAL
TVS DIODE 29.7V 53.6V C AXIAL
TVS DIODE 32.7V 59.1V C AXIAL
TVS DIODE 35.8V 64.6V C AXIAL
TVS DIODE 38.8V 70.1V C AXIAL
TVS DIODE 42.6V 77V C AXIAL
TVS DIODE 47.1V 85.3V C AXIAL
TVS DIODE 51.7V 97.1V C AXIAL