SST12LP15B Brief Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetA
Microchip Technology Company
©2011 Silicon Storage Technology, Inc. DS75005B 06/11
Product Brief
www.microchip.com
Features
• High Gain:
– More than 32 dB gain across 2.4–2.5 GHz over tempera-
ture -40°C to +85°C
• High linear output power (at 3.3V):
– >29 dBm P1dB
– Meets 802.11g OFDM ACPR requirement up to 26 dBm
– ~3% added EVM up to 22 dBm for 54 Mbps 802.11g
signal
– Meets 802.11b ACPR requirement up to 25.5 dBm
• High power-added efficiency/Low operating cur-
rent for 802.11b/g/n applications
• Low Shut-down Current (~2µA)
• High temperature stability
– ~1 dB gain/power variation between 0°C to +85°C
– ~2 dB gain/power variation between -40°C to +85°C
• Temperature and load insensitive on-chip power
detector
– 20 dB dynamic range
• Packages available
– 16-contact VQFN – 3mm x 3mm x 0.9mm
• All non-Pb (lead-free) devices are RoHS compliant
Applications
• WLAN (IEEE 802.11b/g/n)
• Home RF
• Cordless phones
• 2.4 GHz ISM wireless equipment
Block Diagram
Product Ordering
Valid combinations for SST12LP15B
SST12LP15B-QVCE
SST12LP15B Evaluation Kits
SST12LP15B-QVCE-K
Note: Valid combinations are those products in mass produc-
tion or will be in mass production. Consult your SST sales
representative to confirm availability of valid combinations
and to determine availability of new combinations.
RFIN
VCCB Bias Circuit
VREF1 VREF2 DET
VCC1 VCC2 VCC3
RFOUT
75005 B1.0
2.4 GHz High-Power, High-Gain Power Amplifier
SST12LP15B
The SST12LP15B is a versatile power amplifier based on the highly-reliable
InGaP/GaAs HBT technology. Easily configured for high-power applications with
excellent power-added efficiency while operating over the 2.4- 2.5 GHz frequency
band, it typically provides 32 dB gain with 34% power-added efficiency. The
SST12LP15B has excellent linearity while meeting 802.11g spectrum mask at 24
dBm. The SST12LP15B also features easy board-level usage along with high-
speed power-up/down control through a single combined reference voltage pin
and is offered in a 16-contact VQFN package.
©2011 Silicon Storage Technology, Inc. DS75005B 06/11
2
2.4 GHz High-Power, High-Gain Power Amplifier
SST12LP15B
Product Brief
A
Microchip Technology Company
Contact Information
Thank you for your interest in Microchip RF products. The data sheet for this device contains proprie-
tary information. To obtain a copy of the data sheet, contact your local Microchip sales representative
or distributor at the link below.
Global Sales and Distribution
Table 1:Revision History
Revision Description Date
A•Initial release of Product Brief Apr 2011
B•Added Contact Information Jun 2011
©
2011 Silicon Storage Technology, Inc–a Microchip Technology Company. All rights reserved.
SST, Silicon Storage Technology, the SST logo, SuperFlash, MTP, and FlashFlex are registered trademarks of Silicon Storage Tech-
nology, Inc. MPF, SQI, Serial Quad I/O, and Z-Scale are trademarks of Silicon Storage Technology, Inc. All other trademarks and
registered trademarks mentioned herein are the property of their respective owners.
Specifications are subject to change without notice. Refer to www.microchip.com for the most recent documentation. For the most current
package drawings, please see the Packaging Specification located at http://www.microchip.com/packaging.
Memory sizes denote raw storage capacity; actual usable capacity may be less.
SST makes no warranty for the use of its products other than those expressly contained in the Standard Terms and Conditions of
Sale.
For sales office locations and information, please see www.microchip.com.
Silicon Storage Technology, Inc.
A Microchip Technology Company
www.microchip.com
ISBN:978-1-61341-339-5
Products related to this Datasheet
IC AMP 802.11B/G/N 2.4GHZ 16VQFN
IC AMP 802.11B/G/N 2.4GHZ 16VQFN
IC AMP 802.11B/G/N 2.4GHZ 16VQFN
IC AMP 802.11B/G/N 2.4GHZ 12XQFN