FW Series Drawing, Through-Hole Datasheet by Samtec Inc.
View All Related Products | Download PDF Datasheet
REVISION EA |
“I
‘E
Ii
I
555.
III]
III
!
i
TABLE I
5% -A- ~a- qu
Do NOT SCALE 7m .ms [LIA] .755 [ms]
FROM THIS pRINT 7oz ms [I :1] .725 [Ian]
—04 .050 [2.29] ~7I0 [18.03]
TABLE 2
YERMINAL ' ROW omen
T7ISIS7Ia7xx Jul [Iaw] 7 750 [I905] n
T7ISIS7os7xx .40! [ms] 7 .750 [I9.05] s
T—ISIS—m—xx .Im [4.52] — mo [me] as
T7ISIS7a57xx 75I [Won] 7 mm [2052] n,S
*xx'mw [25A]
I E . *l
.oaS [1.]55] REF «'7le
I
HH+L ,5 L
out mu mums “mums: ILAC‘I: DEaHMs x .msLIx]
m we: DmIALS :.oI[.25]mm mu nEchu : wquns]
“I“ .050 x .050 "W“
"m THRoucH7HoLE III-xx—xx-II—I—Ixx-Ixx-Ix
‘5- BOARD SPACERS Mm“
FW XX XX7XX7X7XXX7XXX7XX
T_
W
No or PoS PER Hum
702 mnu 750
'xx'7 No or P05 x mm [L27]
TERMINAL
INLSILE
SEE TABLE I
SEE TAaLE 2 FOR
ERMINM. PIN)
mm
*L' LIGHT SELECTIVE (USE Y7ISI57XX7L)
7E FLASH coLo (us: I—ISIs—xx-EI
. mm (mm ENIIRE pm)
(us: I—ISIS—Xx—G)
-H: HEAW mm (HSE I—ISIS-XX-H)
-LM: LIGHT SELECTIVE mm. mm TIN TAIL
(USE T7ISIS7xx7L)
-m: FLASH SELECTIVE GOLD. MATTE YIN TAIL
(USE T—ISIs-XX-F)
51mm
7ES mu SHEWDS (SEE an A. w 2)
(s was PER m w)
(MAX vusT: m5 [m1]
(SEE Nov: 5)
792: mm msr (rm. 3. SH! 2:
9 ms m m w)
w wusr: m5 (mu)
(us: ow mm mm mm cm
(5:: Am: a)
—xxxx.aos IA 3
.065 [L85] MI ,
1mm
—xxx*.nn§ [.Is]
(.070 [L75] MIN.) SEE IAELE I FOR MAX
mam
nouaLE (SEE YABLE 3)
SINGLE (IISE 2 EIS7so7va
Do NOT DESIGN — .
SINGLE ROW INII
I
I
I iééfiu OSSNI‘E‘EJJ SAMTEC WILL ONLY SUPPORT EXIS'HNG
ns7xx7sv I (ma [L79] um) EUSINESS AS OF IO/I7/97.
'xx‘kmo [.25.] I
i I TABLE 4
I I I saw * mix 9011st m mm um
I I LEAD STYLE OPIIDNS S'I'YIi/HEIGHY c- WENSWN mmm NEE nun
. n a a a u a u
I35 [3 O3] REF —— — Q in 7aI,rnz.7m NONE FI'S 0—.350 WrFWuDIr 70707 I95 W72;
I I I I I I I II ‘ 7m 7027:» mm: mu u7us TM.
.5 7m,7nz.7m mm: FISH “57m w—u
(SEE -D FOR DIMENSONING) —u .—DZ.—o4 57.5 .ISQrfiio .500 MAX P’IernoA7aX7n7Ex "7714
2- MAX 5,,” 7aI.7oz.704 NONE FI'S .35I-.auo P‘I-FWGOY—D—Dm— Isa IP72A
EIIHER DIRECTION a emu [1.27] REF __ ‘_ am [1.27] REF
DIMENSION = Post LENGTH + BOARD SPACE +"A" (SEE TAELE I)
.u7u [L78 REF
4;
K
I
7xxx1.uos I3]
III“ [354] REF (CONIACY AREA FOSY LENG H NW5.
(.055 [L65] MIN) .
‘ I I I. MAX ALLowABIE Bow: .oo: IN/IN AFTER ASSEMBLY.
II II III II II | | I I I 2. FUSHOUI FORCE SHALL BE 5 LE MIN 0N Emmi SWLE
I [ [ _ ., .D70—.I93 AND 1 LE MIN on scum S'IVLE ASS—.590
I W 3. Gum AREA m Awm UN POSI.
] I I *XXXi 05 [I3] 4. TAILS SHEARED m DIMENSIONS SHOWN,
.. . IWI SME 5. MYER PACKAGE POSITIONS 2 — Ia.
(SEE ”M 2) FTs—xx—Dv .070 7 III] we: mm: FOSIIIUNS II — 50.
] ] I-75 T 5.0: 5. AVAILABLE oNLv W/BOARD SPACE .2I5 To .eIa
I 7. ”s” 7 Post DIMENSION + BOARD SPACE.
I I 5, MAX CUT FLASH: mo [.25],
II II III II II | | I I I s, FILL BODY so THAT HE LEAD IN OF IHE CORE IS ON THE IAIL SIDE
I 'A-
7 [I FIGURE I I (5:: nova 4)
(I-‘rS7xx7Dv BODY STYLE) L L I
SEE TABLE 2 .— ~—.O‘I$ [.41] so REF
79
TABLE 3 * mt». _ _‘"S"‘°W¥;fg}“5°
awn 5m; sum SI'VLE as.
.m... sam ac:
”7° ' ”a "54“” ' ‘E'IIIEJE‘I'IM 510 FA! asr awn m mm IMuImA nlw
.Iag 7 San nSII7xx7n 2 (SEE SHEET 2) mm).- m: (m, “3...“. m 'm, “.7
ms am: can: 553::
*THIS [AISLE APPIJB To nouaLE Row ASSEMEUES “gurus“: AMI.
nNLv ALL SINGLE Row ASSEMBLIIS USE Fl'S—XX—SV m n I“
“mm .m Ens] saw I er 2
Products related to this Datasheet
CONN HDR 8POS 0.05 STACK T/H
CONN HDR 20POS 0.05 STACK T/H
CONN HDR 50POS 0.05 STACK T/H
CONN HDR 18POS 0.05 STACK T/H
CONN HDR 20POS 0.05 STACK T/H
CONN HDR 20POS 0.05 STACK T/H
CONN HDR 40POS 0.05 STACK T/H
CONN HDR 50POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 20POS 0.05 STACK T/H
CONN HDR 28POS 0.05 STACK T/H
CONN HDR 34POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H
CONN HDR 4POS 0.05 STACK T/H