w; mww I. w: Immw or
z z
an LSED
mur IY
ACTUAL SIZE
.300 [7.62]
REF.
@ .230 [5.83] REF.
L005 [:013
.204 [5.18] #0]
.581 [14.75]
.812 [20.61]
4» I" .218 [5.54]
.150 [3.81] » D'A-
I.D.
NOTE:
1. TERMINAL: MATES WITH MALE TAB
.187 [4.75] X .020 [0.50] TH‘K
MATERIAL: COPPER, TIN PLATE
INSULATOR: NYLON 6/5, BLUE
2. ACCOMMODATES WIRE RANGE 16/14 AWG KEYSTONE ELECTRONICS CORP.
wwkayDIco com . ASTORIA] N.Y 11105-2017 0 TDI [718] 95678900
PART NAME
FULLY INSULATED QUICK-FIT TERMINAL
MATERIAL
AS NOTED
TINISH may mg
12 23 08
As NOTED NT m 2X
12.29.14 CHANGE AS PER ECN 147129 A name INCH [ WI 1 song DWG NO
~ , i m5 i038
DATE DESCRIPTION REV 3%;ng E C 8293
LN
Products related to this Datasheet
CONN QC RCPT 14-16AWG 0.187