@ Crouzet
ME. W
Q Q
W a
termlr
connechons
Number
TM
a o
@399
r—‘
a a
w
9
WM
TIMERS TIMERS
Products and specifications subject to change without notice.
Order/Technical Support – Tel: (800) 677-5311 / FAX: (800) 677-3865 / www.crouzet-usa.com
2/54
P – PANEL MOUNTING ADAPTER
This panel adapter is a rugged, black, auto
extinguishable polycarbonate material. It is
mounted with two 6/32 screws. A timer is mounted
by clipping to the adapter or panel. Order
part number P ADAPT.
++
++
++
++
.50"
(12.5 mm)
.39"
(10 mm)
2.83"
(72 mm)
2.46"
(62.5 mm)
2.36"
(60 mm)
.16"
(4.2 mm)
.86"
(22.5 mm)
T
I
M
E
R
S
DR – DIN-RAIL
The DR-DIN-Rail material is an extruded aluminum
material of the standard configuration, 35mm. Timers
and Controls conveniently snap onto the track. Order
part number “DR” which is available in 1 meter (39˝)
lengths. Shown with S08, S11 and K11 sockets.
S08, S11 & SCREW TERMINAL
SOCKETS
The S08, and S11 are 8 and 11 pin sockets
fabricated from a rugged, durable polycarbonate.*
The color is grey to match the majority of
accessories available. Mounting is with two 6/32
screws .250 or on .30 DIN-Rail, DR. Order part “S08”
or “S11.”
S08-600: 600V, 10A rated 8 pin socket-UL and CSA
2.30"
2.06"
2.01"
ø .165"
.58"
.82"
++
1.42"
(36mm)
.315"
(8mm)
.571"
(14.5mm)
.984"
(25mm)
1.14"
(29mm)
BND DIN Rail
2.99"
(76 mm)
1.46"
(37mm)
1.69"
(43mm)
.079"
(2mm)
.165"
(4.19mm)
.2.2"
(56mm)
.312"
.1650"
.980"
.200"
.320"
1.575"
1.295"
S12 & S15 SOLDER TERMINAL
SOCKETS
The S12 and S15 are 11 and 8 pin solder termi-
nal sockets fabricated from a rugged, durable
polycarbonate. They are black and connections
are made by soldering to the tabs or by 3/16˝
(4.8mm) push-on connectors. Order Part Number
“S12” (11 pin) and “S15” (8 pin)
1.89"
(48mm)
1.50"
(38mm)
1.26"
(32mm)
.20"
(5.2mm)
.68"
(17.3mm)
S11 S08
SA8 & SA11 - Back connecting Socket
1.77
18 58
1.77
1.77
18 58
1.77
SA11NN SA8NN
17*
(ii
Crouzet
u u L]._H_ALJ
a a cum:
a a cum:
was DEM:
0
r749 29‘
TIMERS TIMERS
Products and specifications subject to change without notice.
Order/Technical Support – Tel: (800) 677-5311 / FAX: (800) 677-3865 / www.crouzet-usa.com
2/55
2
ACCESSORIES FOR RTM TIMER
21.5
29.5
21.5
29.5
11.55
25.5
13.5 ==
==
13.2
21.5
29.5
1.56.5
4.17.5
==
3x4.4
5.32x6.3
4.1
68
30
24
11
11
RTM
SOCKETS
PC Board Sockets (mm)
4 Poles
Ref: 26532708
2 Poles
Ref: 26532709
Mounting Clip for DIN-Rail Sockets
Ref: 26532702
4 Poles
Ref: 26532706
2 Poles
Ref: 26532707
DIMENSIONS: inches (mm)
79 238 250 (Part Number)
PANEL MOUNT REMOTE POTENTIOMETER
470K Ohm ±10% / 0.2 W / linearity ±10%
Panel
Screw
Sealing ring 1 ➛8mm
.57˝
(14,5)
.87˝
(28)
Ø1.14˝
(Ø29)
.87˝
(Ø22)
Products related to this Datasheet
RELAY SOCKET 8 POSITION DIN RAIL
CONTROL MOUNTING CLIP DIN RAIL
RELAY SOCKET 12 POS DIN RAIL
RELAY SOCKET 8 POSITION DIN RAIL
CONTROL POTENTIOMETER 470K PANEL
CONTROL TIMER PANEL ADAPTER
RELAY SOCKET 11 POS DIN RAIL
RELAY SOCKET 11 POS CHASSIS MT
RELAY SOCKET 8 POS CHASSIS MOUNT