(1.27 mm) .050" FTR SERIES
FTR–107–02–G–D–A
FTR–132–52–G–D–P
FTR–110–52–G–S
Surface
mount
(2.54 mm)
.100"
Available with optional
pick & place pad
Micro pitch
(1.27 mm) .050"
Single and
double row
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
(1.27) .050 x
No. of Positions
(2.48)
.098
(5.03)
.198
(4.98)
.196
(7.52)
.296
(2.54)
.100
(1.27)
.050 TYP
40
80
79
02
01
01
(1.27)
.050
(1.27)
.050
B
(0.46)
.018
SQ
B
(0.46)
.018
SQ
(1.27)
.050
(1.27)
.050
(2.54)
.100
(0.51)
.020
(0.46)
.018
SQ
(10.16)
.400
(5.08)
.200
x
(1.27)
.050
(1.02)
.040
(1.09)
.043 DIA
(9.53)
.375
(9.91)
.390
x
(1.40)
.055
FTR NO. PINS
PER ROW
ROW
OPTION
PLATING
OPTION
LEAD
STYLE
1
02 thru 40
Specify
LEAD
STYLE
from
chart
Mates with:
RSM, SMS, SLM
OPTION
–“XX”
= Polarized
–A
= Alignment Pin
(5 positions
minimum –D only)
(Metal or plastic at
Samtec discretion)
(N/A with -LC)
–LC
= Locking Clip
(6 positions
minimum –D only)
(N/A with -A)
(Manual placement
required)
–P
= Plastic Pick
& Place Pad
(–D = 5 positions
minimum)
(–S = 8 positions
minimum)
–TR
= Tape & Reel
(–S = 4 positions
minimum)
–L
= 10 µ" (0.25 µm)
Gold on post,
Matte Tin on tail
–G
= 10 µ" (0.25 µm)
Gold on post,
Gold flash on tail
–P OPTION
OPTIONS
For complete specifications and
recommended PCB layouts
see www.samtec.com?FTR
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (FTR/RSM):
3.1 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
RoHS Compliant:
Ye s
Note:
Some sizes, styles and
options are non-standard,
non-returnable.
–S
= Single
Row
–D
= Double
Row
SPECIFICATIONS
LEAD
STYLE
–01
–02
–03
–51
–52
–53
–54
–55
–56
–57
SMT MICRO HEADER
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other platings
FILE NO. E111594
PROCESSING
Lead-Free Solderable:
Ye s
SMT Lead Coplanarity:
(0.10 mm) .004" max (02-20)
(0.15 mm) .006" max (21-40)*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
–P OPTION
–P OPTION
–LC OPTION
–S OPTION –D OPTION
–A OPTION
B
(5.84) .230
(2.54) .100
(3.18) .125
(4.83) .190
(5.21) .205
(7.24) .285
(8.51) .335
(9.91) .390
(10.29) .405
(10.92) .430
F-219
Products related to this Datasheet
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 3POS 1.27MM
CONN HEADER SMD 3POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 6POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 50POS 1.27MM
CONN HEADER SMD 4POS 1.27MM
CONN HEADER SMD 4POS 1.27MM
CONN HEADER SMD 6POS 1.27MM
CONN HEADER SMD 8POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 24POS 1.27MM
CONN HEADER SMD 26POS 1.27MM
CONN HEADER SMD 30POS 1.27MM