FFSD SERIES
RUGGED‘ZED
TE'i
a“ Inmma/pmg'esx aumw Susahmfmnsandmmpanensarzsmwfummge wrmzmnuhc
(1.27 mm) .050" FFSD SERIES
FFSD–20–S–10.00–01–N
FFSD–10–D–02.00–01–N
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
01
02
Red wire opposite
position #1.
“XX”
± 1/8"
(101.60 mm) 4.00 min.
(50.8 mm)
2.00
min.
3
3
1 2
= Outside
Reverse
–O
= Reverse
–R = Strain
Relief
–SR
= Middle
Reverse
–M
Mates with:
FTS, FTSH, EHF,
SHF, ESHF
For complete specifications
see www.samtec.com?FFSD
Insulator Material:
PBT
Contact:
BeCu
Plating:
10 µ" (0.25 µm) Au over 50 µ"
(1.27 µm) Ni on contact area;
Sn over 50 µ" (1.27 µm) Ni
on balance
Wire:
30 AWG
Current Rating (FFSD/FTSH):
2.3 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Lead Size Accepted:
(0.41 mm) .016" SQ
Insertion Depth:
(2.64 mm) .104" to
(3.17 mm) .125"
RoHS Compliant:
Ye s
SPECIFICATIONS
Not available with
–O, –M, –R or –DXX
Requires –DXX
No. of positions x
(1.27) .050 + (8.00) .315
= Reverse
Wiring
–RW = Daisy
Chain
–D “XX”
Note: This Series is
non-standard, non-returnable.
TIGER EYE™ FLAT IDC WIRE CABLES
Requires –DXX
(Mates only with
ESHF Series)
3
Assembled Length
in INCHES (1/8")
2 inches minimum
TYPE
STRIP
NO. PINS
PER ROW
END
OPTION
OVERALL
LENGTH 01 OTHER
OPTION
–“XX.XX”
= Assembled Length
–04, –05,
–06, –08,
–10, –11,
–12, –13,
–15, –17,
–20, –25
(Standard sizes)
N
01
No. of positions x
(1.27) .050 + (4.19) .165
(3.05)
.120
(5.08)
.200
(1.27)
.050
(1.90) .075
(1.02)
.040
–N
= Notch
Polarization
Notch option
(Not available
with -04 position)
–S
= Single End
FFSD
= Socket Strip
–D
= Double End
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ Required)
• Other sizes
• Strain relief option
FILE NO. E111594
F-219
™
TIGER
EYE
IDC
Products related to this Datasheet
CABLE ASSEM .05" 10POS F-F 6"
CABLE ASSEM .05" 20POS F-F 6"
CABLE ASSEM .05" 10POS F-F 12"
CABLE ASSEMBLY RIBBON 10POS 4"
CABLE ASSEM .05" 10POS F-F 2"
CABLE ASSEM .05" 20POS F-F 2"
CABLE ASSEM .05" 50POS F-F 2"
CABLE ASSEM .05" 16POS F-F 6"
.050 X .050 C.L. FEMALE IDC ASSE
.050 X .050 C.L. FEMALE IDC ASSE
.050 X .050 C.L. FEMALE IDC ASSE
CABLE ASSEM .05" 26POS F-F 6"
.050 X .050 C.L. FEMALE IDC ASSE
CABLE ASSEM .05" 40POS F-F 2"
CABLE ASSEM FLAT 10 POS IDC
CABLE ASSEM 20 POS F-F
CABLE ASSEM .05" 10PS SGL END 6"
.050 X .050 C.L. FEMALE IDC ASSE
.050 X .050 C.L. FEMALE IDC ASSY
CABLE ASSEM .05" 16POS 12"
.050 X .050 C.L. FEMALE IDC ASSY
.050 X .050 C.L. FEMALE IDC ASSE
CABLE ASSEM .05" 20POS F-F 12"
CABLE ASSY .05" 50POS F-F 20"
CABLE ASSM .05" 26PS DBL END 24"
CABLE ASSEM .05" 20POS F-F 9"
.050 X .050 C.L. FEMALE IDC ASSE
CABLE ASSEM .05" 40POS F-F 6"
CABLE ASSEM .05" 50POS F-F 6"
.050 X .050 C.L. FEMALE IDC ASSY