EE-SY1200 Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
OI'I'IROH
154 EE-SY1200 Photomicrosensor (Reflective)
Photomicrosensor (Reflective)
EE-SY1200
Electrical and Optical Characteristics (Ta=25°C)
*1. The letter “d” indicates the distance between the top surface of the sensor and the sensing object.
*2. Depends on the installed condition of the Photomicrosensor, the detector may receive the sensor's LED light and/or the external light which
is reflected from surroundings of the Photomicrosensor and /or the background object.
Please confirm the condition of the Photomicrosensor by actual intended application prior to the mass production use.
Item Symbol Value Unit Condition
MIN. TYP. MAX.
Emitter Forward voltageVF--- 1.2 1.4 V IF = 20 mA
Reverse current IR--- --- 10 μAVR = 4 V
Peak emission wavelength λP--- 940 --- nm ---
Detector Light current 1 IL1 200 --- 1000 μAI
F = 10 mA, VCE = 2 V, Aluminum-deposited
surface, d = 4 mm*1
Light current 2 IL2 150 --- --- μAI
F = 4 mA, VCE = 2 V, Aluminum-deposited
surface, d = 1 mm*1
Dark current ID--- 2 200 nA VCE = 10 V, 0 lx
Leakage current 1 ILEAK1 --- --- 500 nA IF = 10 mA, VCE = 2 V, with no reflection*2
Leakage current 2 ILEAK2 --- --- 200 nA IF = 4 mA, VCE = 2 V, with no reflection*2
Collector-Emitter saturated
voltageVCE (sat) --- --- --- V ---
Peak spectral sensitivity
wavelength λP--- 850 --- nm ---
Rising time tr --- 30 --- μsVCC = 2 V, RL = 1 kΩ, IL = 100 μA, d = 1 mm*1
Falling time t f --- 30 --- μsVCC = 2 V, RL = 1 kΩ, IL = 100 μA, d = 1 mm*1
Dimensions
A
K
C
E
Emitter centerDetector center
(0.7)
(0.8)
(1) (
0.8
)
3.2
1.9
1.2
0.7
1.1
CA
EK
2-0.65
2-0.45
2-12-1.72-1
2-0.65
Terminal No. Name
A Anode
K Cathode
C Collector
E Emitter
Internal Circuit
Recommended Soldering Pattern
Note:1. The shaded portion in the
above figure may cause
shorting. Do not wire in
this portion.
2. The dimensional tolerance
for the recommended sol-
dering pattern is ±0.1 mm.
Note:
Unless otherwise specified toleranc-
es are ±0.15.
No burrs dimensions are included in
outline dimensions.
The burrs dimensions are 0.15 MAX.
Diagonal line indicate the region is
part Au plating area.
Features
Ultra-compact model.
PCB surface mounting type.
High S/N ratio
(High light current / Low leakage current)
Recommended sensing distance = 1.0 to 4.0 mm
Absolute Maximum Ratings
(Ta=25°C)
*1 Refer to the temperature rating chart if the ambient temperature
exceeds 25°C.
*2 The pulse width is 10 μs maximum with a frequency of 100 Hz.
*3 Complete soldering within 10 seconds for reflow soldering.
Item Symbol Rated value Unit
Emit-
ter Forward current IF50*1 mA
Pulse forward
current IFP 500*2 mA
Reverse voltageVR4V
Detec-
tor Collector-Emitter
voltageVCEO 30 V
Emitter-Collector
voltageVECO 5V
Collector current IC20 mA
Collector dissipa-
tion PC50*1 mW
Operating temperature Topr 25 to +85 °C
Storage temperature Tstg
40 to +100
°C
Reflow soldering tempera-
ture Tsol 240*3 °C
Be sure to read Precautions on page 24.
OI'I'IROD \\§.
EE-SY1200 Photomicrosensor (Reflective) 155
Engineering Data
Forward Current vs. Collector
Dissipation Temperature RatingForward Current vs. Forward Voltage
Characteristics (Typical) Light Current vs. Forward Current
Characteristics (Typical)
Light Current vs. Collector-Emitter
Voltage Characteristics (Typical)
Relative Light Current vs. Ambient
Temperature Characteristics (Typical)
Dark Current vs. Ambient Temperature
Characteristics (Typical)
Response Time vs. Load Resistance
Characteristics (Typical) Sensing Distance Characteristics
(Typical) Sensing Position Characteristics
(Typical)
Sensing Position Characteristics
(Typical) Response Time Measurement
Circuit Light Current Measurement Setup
Diagram
Ambient temperature Ta (°C)
Collector dissipation PC (mW)
Forward current IF (mA)
60
50
40
30
20
10
0-20 0 20 40 60 80 100-40
PCIF
Forward voltage VF (V)
Forward current IF (mA)
60
50
40
30
20
10
00
Ta=+70°C
Ta=+25°C
Ta=-30°C
0.2 0.4 0.6 0.81 1.2 1.4 1.6 1.8
Forward current IF (mA)
Light current IL (μA)
Ta=25°C
VCE=2V
d=1mm
VCE=2V
d=4mm
3,000
2,500
2,000
1,500
1,000
500
0
0 5 10 15 20
Collector-Emitter voltage VCE (V)
Light current IL (mA)
1,600
1,400
1,200
1,000
800
600
400
200
0
0246810
IF=2mA, d=4mm
IF=4mA, d=4mm
IF=2mA, d=1mm
I
F
=7mA, d=4mm
IF=4mA, d=1mm
IF=10mA, d=4mm
IF=15mA, d=4mm
IF=7mA, d=1mm
IF=10mA, d=1mm
Ambient temperature Ta (°C)
Relative light current IL (%)
120
110
100
90
80
70
60
-40 -20 0 20 40 60 80 100
IF=10mA
VCE=2V
Load resistance RL (kΩ)
Response time tr,tf (μs)
10,000
1,000
100
10
1
0.1 1 10 100
tr
tf
Distance d (mm)
Relative light current IL (%)
d
Aluminum-deposited surface
IF
=
4mA, 10mA
VCE
=
10V
100
90
80
70
60
50
40
30
20
10
0010.5 1.5 2.5 3.5 4.52345
Card moving distance L (mm)
Relative light current IL (%)
IF
=
10mA
VCE
=
2V
d
=
4mm
IF
=
4mA
VCE
=
2V
d
=
1mm
0
d
L
White Black
+-
-4 -3-5-6 2 43-1-2 0 1
120
100
80
60
40
20
0
Card moving distance L (mm)
Relative light current IL (%)
IF=10mA
VCE=2V
d=4mm
IF=4mA
VCE=2V
d=1mm
d
L
White Black
0+-
-4 -3-5-6 2 43-1-2 0 1
120
100
80
60
40
20
0
Input
Output
Input
Output
90%
10% t
t ft r
t
0
VCC
RL
0
IL
Aluminum-deposited surface
Glass d
Sensor
OI'I'IROD *Wfl %’ ;‘}E}E~}EH : J
156 EE-SY1200 Photomicrosensor (Reflective)
Tape and Reel
Reel Dimension (Unit: mm)
Tape Dimension (Unit: mm)
Part Mounting Direction
The devices are oriented in the rectangular holes in the carrier tape so that the edge with the LED faces the round feeding holes.
Tape Quantity
2,000 pcs./reel
φ21
±0.8
φ13
±0.5
2
±0.5
15.4
±1
13
+1
0
180
0
-3
φ60
±1
0.2
0.4
0.8
0.6
0.2
0.4
0.6
0.8
4 2 4
1.75
5.5
12
φ1.5
2.15
3.45
1.35
0.3
C
A
E
K
Pull-out direction
0.2
0.4
0.8
0.6
0.2
0.4
0.6
0.8
EE-SY1200 Photomicrosensor (Reflective) 157
Precautions to be taken on mounting
Temperature Profile
The reflow soldering can be implemented in two times complying
with the following diagram.
All the temperatures in the product must be within the diagram.
Manual soldering
The manual soldering cannot be applied to the products.
There is a possibility that the housing is deformed and/or Au plating
is peeled off by heat.
Other Notes
The use of infrared lamp causes the temperature at the resin to rise
particularly too high.
All the temperatures in the product must be within the above
diagram.
Do not immerse the resin part into the solder.
Even if within the above temperature diagram, there is a possibility
that the gold wire in the products is broken in case that the
deformation of PCB gives the stress to the product terminals.
Please confirm the conditions of the reflow soldering fully by actual
solder reflow machine prior to the mass production use.
Storage and Handling after Opening
Storage Conditions
In order to avoid the absorption of moisture, the products shall be
stored in a dry box with desiccant or in the following conditions.
Storage temp. : 5 to 30°C
Storage humidity : 70%RH or less
Treatment after Opening
1. Reflow soldering must be done within 48 hours stored at the con-
ditions of humidity 60%RH or less and temperature 5 to 25°C.
2. In case of long time storage after open, please mount at the con-
ditions of humidity 70%RH or less and temperature 5 to 30°C
within 1 week by using dry box or resealing with desiccant in
moisture-proof bag by sealer.
Baking before Mounting
In case that it could not carry out the above treatment, it is able to
mount by baking treatment.
However baking treatment shall be limited only 1 time.
Recommended conditions : 60°C, 12 to 24 hours (reeled one)
100°C, 8 to 24 hours (loose one)
Time (sec)
Temperature (°C)
120 sec MAX.
160°C MAX.
1to 4°C/sec
1to 4°C/sec
1to 4°C/sec
240°C MAX.
10 sec MAX.
50 sec MAX.
200°C

Products related to this Datasheet

SENSOR PHOTO ULTRA COMP SMD
SENSOR PHOTO ULTRA COMP SMD
SENSOR PHOTO ULTRA COMP SMD